DIP & SIP Switches, Dual In-Line Package Switches | RS
Recently searched

    DIP & SIP Switches

    DIP and SIP switches are small manual electronic switches that are designed to be packaged with other circuits. DIP (dual in-line package) SIP (single in-line) switches allow you to control the flow of electricity around a printed circuit board. For a more detailed view and to learn more about the different types of switches available, check out our complete guide to DIP switches.

    RS offer an extensive range of high-quality devices from industry-leading brands including APEM, Omron, TE Connectivity, and C&K.

    Where are DIP and SIP switches typically used?

    As these switches are simple to operate and are very cost-effective they are typically used to select and change between hardware and devices. The switches are much cheaper than programmable chips or software control panels. Some of the most common applications are:

    • PC expansion cards, video cards, hard drives, and modems
    • Arcade machines
    • Automatic garage doors
    • Transmitters and receivers and other radio frequency systems

    Features and Benefits

    • Gold contacts on some models for high reliability
    • Good replacement for jumpers
    • Units vary from 1 through to 32 poles.
    • Longer poles in some models save loading time in production.
    • Can be modified by cutting the poles to the required level
    • Good service temperature ranges for all environment
    • Resist shock and vibrations in some models
    • Inexpensive
    • Can check settings without powering them on

    978 Products showing for DIP & SIP Switches

    Omron
    DPST
    2
    25 mA
    Through Hole
    -
    DIP
    Piano
    -
    +70°C
    -20°C
    -20 → +70°C
    IP40
    24V dc
    APEM
    SPST
    6
    25 mA
    Through Hole
    Phosphor Bronze
    DIP
    Raised
    -
    +85°C
    -40°C
    -40 → +85°C
    -
    24V dc
    TE Connectivity
    8P
    8
    25 mA@ 24 V dc
    Surface Mount
    Gold over Nickel Plated Copper Alloy
    DIP
    Slide
    -
    +85°C
    -30°C
    -30 → +85°C
    -
    -
    ERG
    6PST
    6
    1 A@ 100 V
    Through Hole
    Gold Plated
    DIP
    Slide
    10000Operations
    +100°C
    -55°C
    -55 → +100°C
    -
    -
    KNITTER-SWITCH
    -
    16
    25 mA @ 24 V dc
    Through Hole
    Gold Plated Phosphor Bronze
    DIP
    Rotary Flush
    10000Operations
    +85°C
    -40°C
    -40 → +85°C
    IP67
    42V
    TE Connectivity
    DP
    2
    25 mA@ 24 V dc
    Surface Mount
    Gold over Nickel Plated Copper Alloy
    DIP
    Slide
    -
    +85°C
    -30°C
    -30 → +85°C
    -
    -
    APEM
    SPST
    12
    25 mA
    Through Hole
    Phosphor Bronze
    DIP
    Raised
    -
    +85°C
    -40°C
    -40 → +85°C
    -
    24V dc
    Same Sky
    SPST
    1
    -
    Surface Mount
    Copper Alloy
    -
    Flat
    -
    -
    -
    -
    -
    -
    APEM
    SPST
    2
    25 mA
    Through Hole
    Phosphor Bronze
    DIP
    Raised
    -
    +85°C
    -40°C
    -40 → +85°C
    -
    24V dc
    Omron
    10P
    10
    25 mA
    Through Hole
    -
    DIP
    Piano
    -
    +70°C
    -20°C
    -20 → +70°C
    IP40
    24V dc
    Wurth Elektronik
    SPST
    1
    -
    Through Hole
    Copper Alloy
    DIP
    Raised
    -
    -
    -
    -
    -
    -
    Omron
    6P
    6
    25 mA@ 24 V dc
    Surface Mount
    Gold Plated
    DIP
    Slide
    1000Operations
    +70°C
    -20°C
    -20 → +70°C
    -
    -
    Nidec Components
    -
    1
    100 mA@ 6 V dc, 25 mA@ 24 V dc
    Surface Mount
    Copper Alloy
    -
    Slide
    2000Cycles
    +85°C
    -40°C
    -40 → +85°C
    -
    6 V dc, 24V dc
    Nidec Components
    SPST
    8
    100 mA@ 6 V dc, 25 mA@ 24 V dc
    Surface Mount
    Copper Alloy
    DIP
    Slide
    2000Cycles
    +85°C
    -40°C
    -40 → +85°C
    -
    6 V dc, 24V dc
    Omron
    SPST
    8
    25 mA@ 24 V dc
    Surface Mount
    -
    DIP
    Flat, Slide
    1000Cycles
    +85°C
    -30°C
    -30 → +85°C
    -
    -
    TE Connectivity
    SPST
    1
    25 @ 24 mA @ V dc
    Surface Mount
    Au over Nickel Plated, Cu Alloy
    -
    Raised
    -
    -
    -
    -
    -
    -
    TE Connectivity
    16P
    16
    20 mA
    Surface Mount
    Gold
    SIP
    Screwdriver
    -
    +85°C
    -40°C
    -40 → +85°C
    -
    20V ac
    TE Connectivity
    SPST
    2
    25 @ 24 mA @ V dc
    Surface Mount
    Au over Nickel Plated, Cu Alloy
    -
    Raised
    -
    -
    -
    -
    -
    -
    TE Connectivity
    SPST
    7
    100 mA@ 24 V dc
    Through Hole
    Copper Alloy
    DIP
    Slide
    -
    +85°C
    -30°C
    -30 → +85°C
    -
    -
    Omron
    SPST
    2
    25 mA@ 24 V dc
    Through Hole
    Gold Plated
    DIP
    Lever
    1000Operations
    +70°C
    -20°C
    -20 → +70°C
    -
    -
    Results per page