- RS Stock No. 177-3938P
- Mfr. Part No. PIC18F43K22-I/PT
Subtotal 5 units (supplied in a tray) TWD508.00(exc. GST)TWD101.60/unit | Microchip | Microcontroller | PIC18F | TQFP | Surface | 44 | PIC | 8bit | EUSART, I2C, LIN, RS232, SPI | 8kB | 5 bit | 16MHz | - | 512bit | 5.5V | 2 | 8kB | 1W | -40°C | 36 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 1.8V |
|
- RS Stock No. 763-062
- Mfr. Part No. MKE14F256VLH16
Subtotal (1 unit) TWD238.00(exc. GST)TWD238.00/unit | NXP | Microcontroller | KE1xF series | LQFP-64 | Surface | 64 | ARM Cortex M4F | 32bit | - | 256kB | - | 72MHz | - | 32kB | 5.5V | 2 | - | - | -40°C | - | 105°C | 1.6mm | 10mm | RoHS | 10mm | 2.7V |
|
- RS Stock No. 263-8133P
- Mfr. Part No. PIC16F18856T-I/SS
Subtotal 5 units (supplied on a continuous strip) TWD280.00(exc. GST)TWD56.00/unit | Microchip | Microcontroller | PIC16 | SSOP | Surface | 20 | 8 Bit MCU | - | - | 28kB | - | - | - | 2kB | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 131-0370
- Mfr. Part No. ATMEGA8A-AU
Subtotal (1 pack of 5 units) TWD432.00(exc. GST)TWD86.40/unit | Microchip | Microcontroller | ATmega | TQFP | Surface | 32 | AVR | 8bit | SPI, USART | 8kB | - | 16MHz | - | 1kB | 5.5V | 1 | - | - | -40°C | 23 | 85°C | 1.05mm | 7.1mm | No | 7.1mm | 2.7V |
|
- RS Stock No. 703-7844P
- Mfr. Part No. PIC12F617-I/SN
Subtotal 1 unit (supplied in a tube) TWD35.00(exc. GST)TWD35.00/unit | Microchip | Microcontroller | PIC12F | SOIC | Surface | 8 | PIC | 8bit | - | 3.5kB | - | 20MHz | - | 128bit | 5.5V | 1 | 8bit | 800mW | -40°C | 5 | 85°C | 1.5mm | 4.9mm | RoHS | 3.9mm | 2V |
|
- RS Stock No. 127-8163P
- Mfr. Part No. AT90USB1287-AU
Subtotal 1 unit (supplied in a tray) TWD379.00(exc. GST)TWD379.00/unit | Microchip | Microcontroller | AT90 | TQFP | Surface | 64 | AVR | 8bit | SPI | 128kB | 2 x 8 Bit | 16MHz | - | 8kB | 5.5V | 2 | - | 800mW | -40°C | 18 | 85°C | 1.05mm | 14mm | RoHS | 14mm | 1.8V |
|
- RS Stock No. 333-607P
- Mfr. Part No. STM32U385CGT6Q
Subtotal 1 unit (supplied in a tray) TWD187.00(exc. GST)TWD187.00/unit | STMicroelectronics | Ultra-Low-Power MCU | STM32U | LQFP | Surface | 32 | - | - | - | 1024kB | - | 96MHz | - | 256kB | 3.6V | - | - | - | -40°C | - | 85°C | 500μm | - | ISO/IEC 7816-3, EN/IEC 60335-1, JEDEC JESD47 | - | 1.71V |
|
- RS Stock No. 263-8148P
- Mfr. Part No. PIC16F54T-I/SO
Subtotal 10 units (supplied on a continuous strip) TWD329.00(exc. GST)TWD32.90/unit | Microchip | Microcontroller | PIC16 | SOIC | Surface Mount | 28 | 8 Bit MCU | 8bit | - | 768kB | - | 20MHz | - | 25bit | 5.5V | 2 | - | - | -40°C | 12 | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 698-7013P
- Mfr. Part No. TMS320F28035PNT
Subtotal 1 unit (supplied in a tray) TWD597.00(exc. GST)TWD597.00/unit | Texas Instruments | Microcontroller | Piccolo | LQFP | Surface | 80 | C28x | 32bit | - | 128kB | 3 x 10 Bit | 60MHz | - | 20kB | 4.6V | 3 | - | - | -40°C | 45 | 105°C | 1.45mm | 12.2mm | No | 12.2mm | -0.3V |
|
- RS Stock No. 165-6796
- Mfr. Part No. STM32F051K8U6
Subtotal (1 tray of 490 units) TWD43,953.00(exc. GST)TWD89.70/unit | STMicroelectronics | Microcontroller | STM32F0 | UFQFPN | Surface | 32 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 8kB | 3.6V | 2 | - | 526mW | -40°C | - | 85°C | 550μm | 5.1mm | No | 5.1mm | 2V |
|
- RS Stock No. 144-9478
- Mfr. Part No. PIC32MM0256GPM048-I/M4
Subtotal (1 tube of 61 units) TWD5,666.90(exc. GST)TWD92.90/unit | Microchip | Microcontroller | PIC32MM | UQFN | Surface | 48 | microAptiv CPU | 32bit | - | 256kB | 1 x 5 Bit | 25MHz | - | 32kB | 3.6V | 3 | - | - | -40°C | - | +85°C | 550μm | 6mm | No | 6mm | 2V |
|
- RS Stock No. 133-1738P
- Mfr. Part No. ATXMEGA64D3-AU
Subtotal 2 units (supplied in a tray) TWD363.00(exc. GST)TWD181.50/unit | Microchip | Microcontroller | AVR XMEGA | TQFP | Surface | 64 | AVR | 16bit | USART, TWI, SPI, PDI | 64kB | - | 32MHz | - | 4kB | 3.6V | 2 | - | - | -40°C | 50 | 85°C | 1.05mm | 14.1mm | No | 14.1mm | 1.6V |
|
- RS Stock No. 258-1741P
- Mfr. Part No. XMC1403Q064X0200AAXUMA1
Subtotal 1 unit (supplied on a continuous strip) TWD105.00(exc. GST)TWD105.00/unit | Infineon | Microcontroller | XMC1000 | VQFN | Surface | 64 | ARM Cortex M0 | 32bit | SPI, USIC, USART, UART, LIN, IIS, IIC | 200kB | - | 48MHz | - | 16kB | 5.5V | 4 | - | - | -40°C | 34 | 105°C | 900μm | 7mm | RoHS | 7mm | 1.8V |
|
- RS Stock No. 264-8048P
- Mfr. Part No. PIC18F2331-I/SO
Subtotal 1 unit (supplied in a tube) TWD239.00(exc. GST)TWD239.00/unit | Microchip | Microcontroller | PIC18 | SOIC | Surface | 28 | PIC | - | - | 8kB | - | - | - | 768bit | 5.5V | 2 | - | - | -40°C | 22 | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 215-107
- Mfr. Part No. STM32WB07CCF6TR
Subtotal (1 unit) TWD127.00(exc. GST)TWD127.00/unit | STMicroelectronics | Wireless Microcontroller | STM32 | WLCSP | Surface | 48 | ARM Cortex M0+ | 32bit | - | 256kB | - | 64MHz | - | 64kB | 3.6V | 2 | - | - | -40°C | 32 | 105°C | 5mm | 5mm | EN 300 440, ETSI EN 300 328, Bluetooth Low Energy SIG core specification version 5.4, ECOPACK2, ARIB STD-T66, FCC CFR47 part 15 | 3.14mm | 1.7V |
|
- RS Stock No. 257-6318
- Mfr. Part No. EFM32PG23B210F128IM48-C
Subtotal (1 pack of 2 units) TWD192.00(exc. GST)TWD96.00/unit | Silicon Labs | Microcontroller | Gecko 23 | QFN | Surface | 48 | ARM 32 Bit Cortex M4 | 32bit | - | 512kB | 2 Channel | 80MHz | - | 64kB | 3.8V | 2 | - | - | -40°C | 34 | 125°C | 850μm | 5mm | SMBus, IrDA, ISO 7816 | 5mm | 1.71V |
|
- RS Stock No. 169-7279
- Mfr. Part No. MC9S12D64CFUE
Subtotal (1 tray of 84 units) TWD89,317.20(exc. GST)TWD1,063.30/unit | NXP | Microcontroller | HCS12 | QFP | Surface | 80 | HSC12 | 16bit | - | 64kB | - | 25MHz | - | 4kB | 6V | - | - | - | -40°C | 8 | 85°C | 2.2mm | 14.1mm | No | 14.1mm | -0.3V |
|
- RS Stock No. 178-7031
- Mfr. Part No. MC9S08GT16ACFBE
Subtotal (1 tray of 480 units) TWD126,864.00(exc. GST)TWD264.30/unit | NXP | Microcontroller | HCS08 | QFP | Surface | 44 | S08 | 8bit | SCI, SPI | 16kB | - | 40MHz | - | 2kB | 3.6V | - | - | - | -40°C | 36 | 85°C | 2mm | 10mm | No | 10mm | 1.8V |
|
- RS Stock No. 260-5245
- Mfr. Part No. XMC1404Q064X0200AAXUMA1
Subtotal (1 unit) TWD123.00(exc. GST)TWD123.00/unit | Infineon | Microcontroller | XMC1400 | VQFN | Surface | 64 | ARM 32 Bit Cortex M0 | 32bit | UART, SPI, IIS, LIN, IIC, USIC, USART | 200kB | - | 48MHz | - | 16kB | 5.5V | 4 | - | - | -40°C | 34 | 105°C | 900μm | 7mm | RoHS | 7mm | 1.8V |
|
- RS Stock No. 763-044
- Mfr. Part No. MIMXRT1062CVJ5B
Subtotal (1 unit) TWD547.00(exc. GST)TWD547.00/unit | NXP | ARM Microcontroller | MIMXRT106 | MAPBGA | Surface | 196 | ARM Cortex M7 | 32bit | I2C | 0kB | - | 500MHz | - | 1MB | 3.6V | 2 | - | - | -40°C | - | 105°C | - | - | RoHS | - | 1.15V |