- RS Stock No. 177-7127
- Mfr. Part No. STM32F427IIT6
Subtotal (1 tray of 40 units) TWD24,352.00(exc. GST)TWD608.80/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 176 | ARM Cortex M4 | 32bit | - | 2.048MB | 2 x 12 Bit | 180MHz | - | 256kB | 3.6V | - | - | 526mW | -40°C | 168 | 85°C | 1.45mm | 24.1mm | No | 24.1mm | 1.7V |
|
- RS Stock No. 333-702
- Mfr. Part No. STM32U375RGT6Q
Subtotal (1 unit) TWD190.00(exc. GST)TWD190.00/unit | STMicroelectronics | Ultra-Low-Power MCU | STM32U | LQFP | Surface | 32 | - | - | - | 1024kB | - | 96MHz | - | 256kB | 3.6V | - | - | - | -40°C | - | 85°C | 500μm | - | EN/IEC 60335-1, JEDEC JESD47, ISO/IEC 7816-3 | - | 1.71V |
|
- RS Stock No. 171-7764
- Mfr. Part No. PIC16F15313-I/P
Subtotal (1 tube of 60 units) TWD1,986.00(exc. GST)TWD33.10/unit | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 8 | PIC | 8bit | EUSART, I2C, SPI | 3.5kB | 1 x 5 Bit | 32MHz | - | 256kB | 5.5V | 1 | - | 800mW | -40°C | 6 | 85°C | 4.83mm | 10.16mm | RoHS | 7.11mm | 1.8V |
|
- RS Stock No. 585-385
- Mfr. Part No. PIC18F14Q41T-I/SO
Subtotal (1 reel of 1600 units) TWD66,080.00(exc. GST)TWD41.30/unit | Microchip | Microcontroller | PIC18 | SOIC | Surface | 20 | PIC18F | 8bit | - | 16kB | 2 x 8 Bit | 64MHz | - | 4kB | 5.5V | 2 | 16kB | 800mW | -40°C | 12 | 125°C | 2.65mm | 12.78mm | RoHS | 10.33mm | 1.8V |
|
- RS Stock No. 799-5494P
- Mfr. Part No. PIC32MZ2048ECG100-I/PT
Subtotal 1 unit (supplied in a tray) TWD524.00(exc. GST)TWD524.00/unit | Microchip | Microcontroller | PIC32MZ | TQFP | Surface | 100 | PIC | 32bit | - | 2.048MB | - | 200MHz | - | 512kB | 3.6V | 2 | - | - | -40°C | 78 | +85°C | 1.05mm | 12mm | No | 12mm | 2.3V |
|
- RS Stock No. 623-0308
- Mfr. Part No. PIC16F628A-I/SS
Subtotal (1 unit) TWD126.00(exc. GST)TWD126.00/unit | Microchip | Microcontroller | PIC16F | SSOP | Surface Mount | 20 | PIC | 8bit | SPI | 128B | - | 20MHz | - | 224bit | 5.5V | 2 | - | 1W | -40°C | 25 | 85°C | 1.85mm | 7.5mm | No | 5.6mm | 2V |
|
- RS Stock No. 274-4238
- Mfr. Part No. PIC16F18056-I/SO
Subtotal (1 tube of 27 units) TWD1,009.80(exc. GST)TWD37.40/unit | Microchip | Microcontroller | PIC16 | SOIC | PCB | 28 | PIC16 | 8bit | - | 28kB | 1 x 8 Bit | 64MHz | - | 2kB | 5.5V | - | - | - | -40°C | 24 | 85°C | - | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 193-6198
- Mfr. Part No. ATTINY1604-SSN
Subtotal (1 pack of 25 units) TWD630.00(exc. GST)TWD25.20/unit | Microchip | Microcontroller | ATTINY1604 | SOIC | Surface | 14 | AVR | 8bit | - | 16kB | - | 20MHz | - | 1.024kB | 5.5V | 1 | - | - | -40°C | 12 | 105°C | 1.5mm | 8.75mm | RoHS | 3.9mm | 1.8V |
|
- RS Stock No. 236-8840P
- Mfr. Part No. ATSAMD21E17A-AU
Subtotal 5 units (supplied in a tray) TWD475.00(exc. GST)TWD95.00/unit | Microchip | Microcontroller | SAM D21/DA1 | TQFP | Surface Mount | 32 | ARM Cortex | - | I2S, SERCOM, USB 2.0 | 128kB | 10 Bit | 48MHz | - | - | 3.63V | 4 | - | - | -40°C | 52 | 125°C | - | - | AEC-Q100 | - | 1.62V |
|
- RS Stock No. 215-147
- Mfr. Part No. STM32WBA54KGU6TR
Subtotal (1 unit) TWD209.00(exc. GST)TWD209.00/unit | STMicroelectronics | Wireless Microcontroller | STM32WBA | UFQFPN | Surface | 32 | ARM Cortex M33 | 32bit | - | 1MB | - | 100MHz | - | 128kB | 3.6V | 2 | - | - | -40°C | 35 | 105°C | 7mm | 5mm | EN 300 440, FCC CFR47 part 15, ARIB STD-T66, ETSI EN 300 328 | 5mm | 1.71V |
|
- RS Stock No. 666-9056
- Mfr. Part No. PIC18F4585-I/PT
Subtotal (1 unit) TWD379.00(exc. GST)TWD379.00/unit | Microchip | Microcontroller | PIC18F | TQFP | Surface | 44 | PIC | 8bit | SPI | 1.024kB, 48kB | - | 40MHz | - | 3.33kB | 5.5V | 2 | 1.02kB | 1W | -40°C | 33 | 85°C | 1.05mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 715-4280
- Mfr. Part No. PIC12F1822-I/MF
Subtotal (1 unit) TWD50.00(exc. GST)TWD50.00/unit | Microchip | Microcontroller | PIC12F | DFN | Surface | 8 | PIC | 8bit | - | 3.5kB | 5 bit | 32MHz | - | 256kB | 5.5V | 1 | 8bit | - | -40°C | 6 | 85°C | 880μm | 3mm | RoHS | 3mm | 1.8V |
|
- RS Stock No. 823-2306P
- Mfr. Part No. S912ZVH128F2CLQ
Subtotal 1 unit (supplied in a tray) TWD496.00(exc. GST)TWD496.00/unit | NXP | Microcontroller | S12 | LQFP | Surface | 144 | HCS12Z | 16bit | - | 128kB | - | 32MHz | - | 8kB | 18V | - | - | - | -40°C | 104 | 85°C | 1.4mm | 20mm | RoHS, REACH | 20mm | 5.5V |
|
- RS Stock No. 133-1655
- Mfr. Part No. ATTINY48-AU
Subtotal (1 pack of 5 units) TWD223.00(exc. GST)TWD44.60/unit | Microchip | Microcontroller | ATTINY48 | TQFP | Surface | 32 | AVR | 8bit | - | 4kB | - | 12MHz | - | 256bit | 5.5V | 1 | - | - | -40°C | 24 | 85°C | 1.05mm | 7.1mm | No | 7.1mm | 1.8V |
|
- RS Stock No. 151-642
- Mfr. Part No. STM32U5A5ZJT6Q
Subtotal (1 unit) TWD642.00(exc. GST)TWD642.00/unit | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 144 | ARM Cortex M33 | 32bit | - | 4MB | 12 Bit DAC (2 Channel) | 160MHz | - | - | 3.6V | - | - | - | -40°C | 14 | 85°C | 20mm | 20mm | RoHS | - | 1.71V |
|
- RS Stock No. 264-8785P
- Mfr. Part No. PIC24FJ128GA705-I/M4
Subtotal 5 units (supplied in a tube) TWD332.00(exc. GST)TWD66.40/unit | Microchip | Microcontroller | PIC24F | UQFN | Surface | 48 | PIC | 16bit | - | 128kB | 5 bit | 16MHz | - | 16kB | 3.6V | 3 | - | - | -40°C | 40 | 125°C | - | - | RoHS Compliant | - | 2V |
|
- RS Stock No. 193-5397P
- Mfr. Part No. STM32MP157AAA3
Subtotal 1 unit (supplied in a tray) TWD815.00(exc. GST)TWD815.00/unit | STMicroelectronics | Microcontroller | STM32MP1 | LFBGA | Surface | 448 | ARM Cortex A7, ARM Cortex M4 | 32bit | - | - | 2 x 12 Bit | 650MHz | - | 256kB | 3.6V | - | - | - | -40°C | 176 | 125°C | 1.32mm | 18.15mm | No | 18.15mm | 1.71V |
|
- RS Stock No. 177-3676P
- Mfr. Part No. AT32UC3B1256-AUT
Subtotal 1 unit (supplied in a tray) TWD289.00(exc. GST)TWD289.00/unit | Microchip | Microcontroller | AT32 | TQFP | Surface | 48 | AVR | 32bit | - | 256kB | 1 x 16 Bit | 60MHz | - | 32kB | 3.6V | - | - | - | -40°C | 28 | 85°C | 1.05mm | 7mm | No | 7mm | 3V |
|
- RS Stock No. 177-3795P
- Mfr. Part No. ATXMEGA32C4-AU
Subtotal 5 units (supplied in a tray) TWD622.00(exc. GST)TWD124.40/unit | Microchip | Microcontroller | ATmega | TQFP | Surface | 44 | AVR | 16bit | PDI, SPI, TWI, USART | 32kB | - | 32MHz | - | 4.1kB | 3.6V | 2 | - | - | -40°C | 34 | 85°C | 1.05mm | 10.1mm | RoHS | 10.1mm | 1.6V |
|
- RS Stock No. 792-5934P
- Mfr. Part No. STM32F030R8T6
Subtotal 5 units (supplied in a tray) TWD532.00(exc. GST)TWD106.40/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 64 | ARM Cortex M0 | 32bit | - | 64kB | - | 48MHz | - | 8kB | 3.6V | - | - | 455mW | -40°C | - | 85°C | 1.45mm | 10.2mm | FBI | 10.2mm | 2.4V |