- RS Stock No. 165-4758
- Mfr. Part No. PIC16F84-04/SO
Subtotal (1 tube of 42 units) TWD10,147.20(exc. GST)TWD241.60/unit | Microchip | Microcontroller | PIC16F | SOIC | Surface | 18 | PIC | 8bit | RS232 | 64B | - | 4MHz | - | 68bit | 6V | - | - | 800mW | 0°C | 13 | 70°C | 2.36mm | 11.73mm | RoHS | 7.59mm | 2V |
|
- RS Stock No. 177-3353P
- Mfr. Part No. PIC16F688T-I/SL
Subtotal 10 units (supplied on a continuous strip) TWD832.00(exc. GST)TWD83.20/unit | Microchip | Microcontroller | PIC16F | SOIC | Surface | 14 | PIC | 8bit | EUSART | 7kB | - | 20MHz | - | 256bit | 5.5V | 2 | - | 800mW | -40°C | 12 | 85°C | 1.5mm | 8.65mm | RoHS | 3.9mm | 2V |
|
- RS Stock No. 127-8277P
- Mfr. Part No. ATMEGA16A-PU
Subtotal 2 units (supplied in a tube) TWD295.00(exc. GST)TWD147.50/unit | Microchip | Microcontroller | ATmega | PDIP | Through Hole | 40 | AVR | 8bit | USART, SPI | 16kB | - | 16MHz | - | 1kB | 5.5V | 1 | - | - | -40°C | 32 | 85°C | 4.44mm | 52.57mm | No | 13.97mm | 2.7V |
|
- RS Stock No. 261-5986
- Mfr. Part No. R5F100MLDFB#30
Subtotal (1 unit) TWD364.00(exc. GST)TWD364.00/unit | Renesas Electronics | Microcontroller | RL78/G13 | LFQFP | Surface | 80 | RL78 | 16bit | - | 512kB | - | 32MHz | - | 32kB | 5.5V | - | - | - | -40°C | 74 | 85°C | 1.6mm | 12mm | RoHS, IEC/UL 60730 | 12mm | 1.6V |
|
- RS Stock No. 840-6469
- Mfr. Part No. MK22DX256VLF5
Subtotal (1 pack of 2 units) TWD724.00(exc. GST)TWD362.00/unit | NXP | Microcontroller | Kinetis K2x | LQFP | Surface | 48 | ARM Cortex M4 | 32bit | - | 320kB | - | 50MHz | - | 36kB | 3.6V | 2 | - | - | -40°C | 29 | 105°C | 1.6mm | 7mm | RoHS, REACH | 7mm | 1.71V |
|
- RS Stock No. 434-177
- Mfr. Part No. STM32U385RGT6TR
Subtotal (1 unit) TWD196.00(exc. GST)TWD196.00/unit | STMicroelectronics | Microcontroller | STM32U3 | LQFP | Surface | 64 | ARM Cortex M33 | 32bit | - | 1MB | 12 bit | 96MHz | - | 256kB | 3.6V | 2 | - | - | -40°C | 82 | 105°C | - | - | ECOPACK2 | - | 1.71V |
|
- RS Stock No. 841-854
- Mfr. Part No. PIC16F13276T-I/PT
Subtotal (1 reel of 1200 units) TWD44,640.00(exc. GST)TWD37.20/unit | Microchip | Microcontroller | PIC16F13276 | TQFP | Surface Mount | 40 | PIC16 | - | EUSART, I2C, SMBus, SPI | 28kB | 10-Bits | 32MHz | - | 2kB | 5.5V | 2 | - | - | -40°C | Up to 35 I/O Pins | 125°C | - | - | Class B | - | 1.8V |
|
- RS Stock No. 264-8144P
- Mfr. Part No. PIC18LF45K22-I/MV
Subtotal 2 units (supplied in a tube) TWD228.00(exc. GST)TWD114.00/unit | Microchip | Microcontroller | PIC18 | UQFN | Surface | 40 | PIC | - | - | 32kB | - | - | - | 1536bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 214-843
- Mfr. Part No. STM32H533VEI6
Subtotal (1 unit) TWD239.00(exc. GST)TWD239.00/unit | STMicroelectronics | Microcontroller | STM32H5 | UFBGA | Surface | 100 | ARM Cortex M33 | 32bit | - | 512kB | 2 x 12 Bit | 250MHz | - | 272kB | 3.6V | 1 | - | - | -40°C | 112 | 105°C | 7mm | 5.3mm | SESIP3 and PSA Level 3 Certified | 9mm | 1.7V |
|
- RS Stock No. 800-7560P
- Mfr. Part No. MC9S08PA8VWJ
Subtotal 2 units (supplied in a tube) TWD308.00(exc. GST)TWD154.00/unit | NXP | Microcontroller | HCS08 | SOIC | Surface | 20 | S08 | 8bit | SCI | 8kB | 1 x 5 Bit | 20MHz | - | 2kB | 5.5V | 1 | - | 800mW | -40°C | 25 | 105°C | 2.4mm | 12.95mm | RoHS | 7.6mm | 1.8V |
|
- RS Stock No. 273-0311
- Mfr. Part No. AVR32DD28-E/SO
Subtotal (1 tube of 27 units) TWD1,161.00(exc. GST)TWD43.00/unit | Microchip | Microcontroller | AVR | SOIC | Surface | 28 | 8 Bit MCU | 8bit | - | 32kB | 1 x 10 Bit | 24MHz | - | - | 5.5V | - | - | - | -40°C | - | 125°C | - | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 193-6187
- Mfr. Part No. ATMEGA4809-MF
Subtotal (1 pack of 5 units) TWD327.00(exc. GST)TWD65.40/unit | Microchip | Microcontroller | ATMEGA4809 | UQFN | Surface | 48 | AVR | 8bit | - | 48kB | - | 20MHz | - | 6kB | 5.5V | 1 | - | 1W | -40°C | 41 | 125°C | 500μm | 6mm | RoHS | 6mm | 1.8V |
|
- RS Stock No. 585-063
- Mfr. Part No. ATTINY424-SSUR
Subtotal (1 reel of 3000 units) TWD73,500.00(exc. GST)TWD24.50/unit | Microchip | Microcontroller | ATTINY42 | SOIC | Surface | 14 | 12 Bit ADC | - | USART, I2C, SPI, UPDI | 4kB | - | 20MHz | - | 512kB | 5.5V | 1 | - | - | -40°C | 22 | 85°C | - | - | AEC-Q100 | - | 1.8V |
|
- RS Stock No. 196-2062
- Mfr. Part No. STM32L011F4U6TR
Subtotal (1 reel of 3000 units) TWD186,600.00(exc. GST)TWD62.20/unit | STMicroelectronics | Microcontroller | STM32L0 | UFQFPN | Surface | 20 | ARM Cortex M0+ | 32bit | - | 16kB | - | 32MHz | - | 512kB | 3.6V | 2 | - | 196mW | -40°C | 38 | 85°C | 550μm | 3.1mm | FBI | 3.1mm | 1.65V |
|
- RS Stock No. 196-2095
- Mfr. Part No. STM8L050J3M3
Subtotal (1 pack of 25 units) TWD605.00(exc. GST)TWD24.20/unit | STMicroelectronics | Microcontroller | STM8L | SO | Surface | 8 | STM8 | 8bit | - | 8kB | - | 16MHz | - | 256kB | 3.6V | 2 | - | - | -40°C | 6 | 125°C | 1.5mm | 5mm | RoHS | 4mm | 1.8V |
|
- RS Stock No. 178-4856
- Mfr. Part No. PIC18F452-I/L
Subtotal (1 tube of 27 units) TWD10,027.80(exc. GST)TWD371.40/unit | Microchip | Microcontroller | PIC18F | PLCC | Surface | 44 | PIC | 8bit | - | 32kB | - | 40MHz | - | 1.54kB | 5.5V | - | 32kB | 1W | -40°C | - | 85°C | 3.68mm | 16.66mm | No | 16.66mm | 2V |
|
- RS Stock No. 397-797
- Mfr. Part No. STM32U5G9ZJJ6QTR
Subtotal (1 unit) TWD570.00(exc. GST)TWD570.00/unit | STMicroelectronics | Microcontroller | ARM Cortex | LQFP | Surface | 32 | ARM Cortex M33 | 32bit | - | 4MB | - | 160MHz | - | 256kB | 3.6V | - | - | - | -40°C | - | 85°C | 500μm | - | ISO/IEC 7816-3, EN/IEC 60335-1, JEDEC JESD47 | - | 1.71V |
|
- RS Stock No. 252-8621P
- Mfr. Part No. CC1310F128RHBT
Subtotal 1 unit (supplied on a continuous strip) TWD251.00(exc. GST)TWD251.00/unit | Texas Instruments | Wireless Microcontroller | CC13xx | VQFN | Surface | 32 | ARM Cortex M3 | - | - | 128kB | - | 32.8kHz | - | - | 4.1V | - | - | - | -40°C | 15 | 85°C | - | - | RoHS | 5mm | -0.3V |
|
- RS Stock No. 467-2031
- Mfr. Part No. PIC18F252-I/SO
Subtotal (1 unit) TWD294.00(exc. GST)TWD294.00/unit | Microchip | Microcontroller | PIC18F | SOIC | Surface | 28 | PIC | 8bit | - | 32kB | - | 40MHz | - | 1.54kB | 5.5V | - | - | 1W | -40°C | 23 | 85°C | 2.39mm | 18.08mm | RoHS | 7.59mm | 2V |
|
- RS Stock No. 273-0354
- Mfr. Part No. AVR64EA32-I/RXB
Subtotal (1 pack of 2 units) TWD87.00(exc. GST)TWD43.50/unit | Microchip | Microcontroller | AVR | VQFN | Surface | 32 | 8 Bit MCU | 8bit | - | 64kB | 1 x 10 Bit | 20MHz | - | - | 5.5V | - | - | - | -40°C | 27 | 85°C | - | - | REACH, RoHS3 | - | 1.8V |