- RS Stock No. 467-2031
- Mfr. Part No. PIC18F252-I/SO
Subtotal (1 unit) TWD294.00(exc. GST)TWD294.00/unit | Microchip | Microcontroller | PIC18F | SOIC | Surface | 28 | PIC | 8bit | - | 32kB | - | 40MHz | - | 1.54kB | 5.5V | - | - | 1W | -40°C | 23 | 85°C | 2.39mm | 18.08mm | RoHS | 7.59mm | 2V |
|
- RS Stock No. 273-0354
- Mfr. Part No. AVR64EA32-I/RXB
Subtotal (1 pack of 2 units) TWD87.00(exc. GST)TWD43.50/unit | Microchip | Microcontroller | AVR | VQFN | Surface | 32 | 8 Bit MCU | 8bit | - | 64kB | 1 x 10 Bit | 20MHz | - | - | 5.5V | - | - | - | -40°C | 27 | 85°C | - | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 261-5592
- Mfr. Part No. STM32MP135FAG7
Subtotal (1 unit) TWD368.00(exc. GST)TWD368.00/unit | STMicroelectronics | Microcontroller | A7 | TFBGA | Surface | 289 | ARM Cortex A7 | 16bit | SAI, IIS, IIC, USB, SPI, SDM, Ethernet, CAN | 168kB | - | 1GHz | - | 168kB | 3.6V | - | - | - | -40°C | 135 | 125°C | 1.7mm | 9mm | RoHS | 9mm | 1.7V |
|
- RS Stock No. 274-4670
- Mfr. Part No. PIC18F05Q40-I/SL
Subtotal (1 pack of 2 units) TWD71.00(exc. GST)TWD35.50/unit | Microchip | Microcontroller | PIC18 | SOIC | Surface Mount | 14 | PIC18 | 8bit | I2C, SPI, UART | 32kB | 2 x 8 Bit | 64MHz | - | 4kB | 5.5V | 2 | - | - | -40°C | 12 | 125°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 264-7094
- Mfr. Part No. R5F572NNDDFP#30
Subtotal (1 tray of 90 units) TWD49,140.00(exc. GST)TWD546.00/unit | Renesas Electronics | Microcontroller | RX72N | LFQFP | Surface | 100 | RXv3 core | 32bit | - | 4.096MB | 12 bit | 240MHz | - | 1MB | 3.6V | - | - | - | -40°C | 79 | 85°C | - | - | RoHS | - | 2.7V |
|
- RS Stock No. 165-8169
- Mfr. Part No. STM32F469NIH6
Subtotal (1 tray of 160 units) TWD110,096.00(exc. GST)TWD688.10/unit | STMicroelectronics | Microcontroller | STM32F4 | BGA | Surface | 216 | ARM Cortex M4 | 32bit | - | 2.048MB | 2 x 12 Bit | 180MHz | - | 384kB | 3.6V | - | - | 690mW | -40°C | 161 | 85°C | 1.1mm | 13mm | No | 13mm | 1.7V |
|
- RS Stock No. 144-9135
- Mfr. Part No. PIC16F84A-20/P
Subtotal (1 tube of 25 units) TWD5,440.00(exc. GST)TWD217.60/unit | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 18 | PIC | 8bit | Graphical User Interface | 1kB | - | 20MHz | - | 68bit | 6V | - | - | 800mW | 0°C | 13 | 70°C | 3.68mm | 22.99mm | RoHS | 6.6mm | 2V |
|
- RS Stock No. 584-962
- Mfr. Part No. PIC16F13123T-I/SL
Subtotal (1 reel of 2600 units) TWD55,640.00(exc. GST)TWD21.40/unit | Microchip | Microcontroller | PIC16 | SOIC | Surface | 14 | PIC16F | 8bit | - | 3.5kB | 8 Bit | 32MHz | - | 1kB | 5.5V | 2 | 3.5kB | 800mW | -40°C | 17 | 125°C | 900μm | 3mm | RoHS | 3mm | 1.8V |
|
- RS Stock No. 585-293
- Mfr. Part No. ATTINY824-XFR
Subtotal (1 reel of 2500 units) TWD75,750.00(exc. GST)TWD30.30/unit | Microchip | Microcontroller | ATTINY82 | TSSOP | Surface | 14 | 12 Bit ADC | - | USART, UPDI, SPI, I2C | 8kB | - | 20MHz | - | 512kB | 5.5V | 1 | - | - | -40°C | 22 | 125°C | - | - | AEC-Q100 | - | 1.8V |
|
- RS Stock No. 631-473
- Mfr. Part No. ATSAME51N20A-AZVAO
Subtotal (1 box of 180 units) TWD49,086.00(exc. GST)TWD272.70/unit | Microchip | Microcontroller | ATSAME51N20A | TQFP | Surface | 100 | ARM Cortex M0+ | 32bit | - | 1MB | 2 x 12 Bit | 48MHz | - | - | 3.63V | 2 | - | - | -40°C | 99 | 125°C | - | - | No | - | 1.71V |
|
- RS Stock No. 177-3454
- Mfr. Part No. ATSAM3U4EA-AU
Subtotal (1 tray of 60 units) TWD17,886.00(exc. GST)TWD298.10/unit | Microchip | Microcontroller | ATSAM | LQFP | Surface | 144 | ARM Cortex M3 | 32bit | - | 256kB | 1 x 12 Bit | 96MHz | - | 52kB | 3.6V | 1 | - | - | -40°C | 96 | 85°C | 1.45mm | 20mm | No | 20mm | 1.62V |
|
- RS Stock No. 242-5398
- Mfr. Part No. PIC24FJ64GU202-I/MV
Subtotal (1 tube of 91 units) TWD6,206.20(exc. GST)TWD68.20/unit | Microchip | Microcontroller | PIC | UQFN | Surface | 28 | PIC | 16bit | - | 64kB | 5 bit | 32MHz | - | 8kB | 5.5V | 3 | - | - | -40°C | 20 | 85°C | 900μm | 6mm | RoHS Compliant | 6mm | 2.5V |
|
- RS Stock No. 729-475
- Mfr. Part No. MIMXRT1021CAG4B
Subtotal (1 unit) TWD298.00(exc. GST)TWD298.00/unit | NXP | Microcontroller | MIMXRT | LQFP | Surface | 144 | ARM Cortex M7 | 32bit | CAN, I2C, SPI, UART | 256kB | - | 396MHz | - | 256kB | 5.5V | - | - | - | -40°C | - | 105°C | - | - | RoHS | - | -0.3V |
|
- RS Stock No. 144-5878
- Mfr. Part No. PIC32MZ2048ECM144-I/PL
Subtotal (1 tray of 60 units) TWD37,068.00(exc. GST)TWD617.80/unit | Microchip | Microcontroller | PIC32MZ | LQFP | Surface | 144 | M4K, MIPS32 | 32bit | - | 2.048MB | - | 200MHz | - | 512kB | 3.6V | 2 | - | - | -40°C | 120 | +85°C | 1.5mm | 20mm | No | 20mm | 2.3V |
|
- RS Stock No. 264-7075
- Mfr. Part No. R5F565N9BDFB#30
Subtotal (1 unit) TWD340.00(exc. GST)TWD340.00/unit | Renesas Electronics | Microcontroller | RX65N | LFQFP | Surface Mount | 144 | RXv2 | 32bit | - | 1.024MB | - | 120MHz | - | 256kB | 3.6V | - | - | - | -40°C | 111 | 85°C | 1.4mm | 20mm | IEC 60730 | 20mm | 2.7V |
|
- RS Stock No. 189-3850
- Mfr. Part No. STM32F411VET6
Subtotal (1 tray of 90 units) TWD23,391.00(exc. GST)TWD259.90/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 512kB | - | 100MHz | - | 128kB | 3.6V | - | - | 465mW | -40°C | - | 85°C | 1.45mm | 14.2mm | FBI | 14.2mm | 1.7V |
|
- RS Stock No. 159-6638
- Mfr. Part No. PIC16F1827-I/SS
Subtotal (1 tube of 67 units) TWD4,033.40(exc. GST)TWD60.20/unit | Microchip | Microcontroller | PIC16F | SSOP | Surface | 20 | PIC | 8bit | - | 256B | 5 bit | 32MHz | - | 384bit | 5.5V | 2 | 8bit | - | -40°C | 16 | 85°C | 1.85mm | 7.5mm | RoHS | 5.6mm | 1.8V |
|
- RS Stock No. 264-8779
- Mfr. Part No. PIC24EP32GP204-I/PT
Subtotal (1 tray of 160 units) TWD12,864.00(exc. GST)TWD80.40/unit | Microchip | Microcontroller | PIC24 | TQFP | Surface | 44 | PIC | 16bit | - | 32kB | 1 | 70MHz | - | 4kB | 3.6V | 4 | - | - | -40°C | 35 | 85°C | - | - | RoHS, IEC 60730 | - | 3V |
|
- RS Stock No. 133-0974
- Mfr. Part No. ATTINY2313-20SU
Subtotal (1 pack of 5 units) TWD360.00(exc. GST)TWD72.00/unit | Microchip | Microcontroller | ATTINY2313 | SOIC | Surface | 20 | AVR | 8bit | SPI, USART | 2kB | - | 20MHz | - | 128bit | 5.5V | 1 | - | - | -40°C | 18 | 85°C | 2.35mm | 13mm | RoHS | 7.6mm | 2.7V |
|
- RS Stock No. 889-5424
- Mfr. Part No. PIC16F676-I/SL
Subtotal (1 tube of 57 units) TWD4,035.60(exc. GST)TWD70.80/unit | Microchip | Microcontroller | PIC16F | SOIC | Surface | 14 | PIC | 8bit | SPI | 1.75kB | - | 20MHz | - | 64bit | 5.5V | 1 | - | 800mW | -40°C | 12 | 85°C | 1.5mm | 8.65mm | No | 3.9mm | 2V |