- RS Stock No. 666-9383P
- Mfr. Part No. PIC18LF6622-I/PT
Subtotal 1 unit (supplied in a tray) TWD408.00(exc. GST)TWD408.00/unit | Microchip | Microcontroller | PIC18LF | TQFP | Surface | 64 | PIC | 8bit | - | 1.024kB, 64kB | - | 40MHz | - | 3.94kB | 5.5V | 2 | 64kB | 1W | -40°C | 22 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 2V |
|
- RS Stock No. 133-1655P
- Mfr. Part No. ATTINY48-AU
Subtotal 5 units (supplied in a tray) TWD223.00(exc. GST)TWD44.60/unit | Microchip | Microcontroller | ATTINY48 | TQFP | Surface | 32 | AVR | 8bit | - | 4kB | - | 12MHz | - | 256bit | 5.5V | 1 | - | - | -40°C | 24 | 85°C | 1.05mm | 7.1mm | No | 7.1mm | 1.8V |
|
- RS Stock No. 168-2679
- Mfr. Part No. ATTINY817-MFR
Subtotal (1 reel of 6000 units) TWD224,400.00(exc. GST)TWD37.40/unit | Microchip | Microcontroller | ATTINY817 | VQFN | Surface | 24 | AVR | 8bit | - | 8kB | 8 Bit | 20MHz | - | 512kB | 5.5V | 1 | - | - | -40°C | 22 | 125°C | 700μm | 4mm | RoHS | 4mm | 2.7V |
|
- RS Stock No. 193-8479
- Mfr. Part No. CY8C21223-24SXI
Subtotal (1 pack of 5 units) TWD855.00(exc. GST)TWD171.00/unit | Infineon | Microcontroller | CY8C21223 | SOIC | Surface | 16 | M8C | 8bit | - | 4kB | 8 Bit | 24MHz | - | 256bit | 5.25V | 2 | - | - | -40°C | 12 | 85°C | 1.47mm | 9.98mm | RoHS | 3.98mm | 1.8V |
|
- RS Stock No. 216-2711
- Mfr. Part No. STM32G0B1CEU6
Subtotal (1 tray of 260 units) TWD42,666.00(exc. GST)TWD164.10/unit | STMicroelectronics | Microcontroller | STM32G0 | UFQFPN | Surface | 48 | ARM Cortex M0+ | 32bit | - | 512kB | 1 x 12 Bit | 64MHz | - | 144kB | 3.6V | 3 | - | - | -40°C | 94 | 125°C | 550μm | 7mm | No | 7mm | 1.7V |
|
- RS Stock No. 133-0938P
- Mfr. Part No. ATSAMA5D36A-CU
Subtotal 1 unit (supplied in a tray) TWD475.00(exc. GST)TWD475.00/unit | Microchip | Microcontroller | SAMA5D3 | LFBGA | Surface | 324 | ARM Cortex A5 | 32bit | UART, CAN, SPI | 160kB | - | 536MHz | - | 128kB | 1.08V | - | - | - | -40°C | 160 | 85°C | 1.1mm | 15.05mm | No | 15.05mm | 1.32V |
|
- RS Stock No. 145-9058
- Mfr. Part No. PIC18LF2515-I/SO
Subtotal (1 tube of 27 units) TWD7,425.00(exc. GST)TWD275.00/unit | Microchip | Microcontroller | PIC18F | SOIC | Surface | 28 | PIC | 8bit | - | 49.152kB | - | 40MHz | - | 3.97kB | 5.5V | 2 | - | 1W | -40°C | 25 | 85°C | 2.35mm | 17.9mm | RoHS | 7.5mm | 2V |
|
- RS Stock No. 144-5891
- Mfr. Part No. PIC32MZ2048EFG100-I/PT
Subtotal (1 tray of 119 units) TWD59,107.30(exc. GST)TWD496.70/unit | Microchip | Microcontroller | - | TQFP | Surface | 100 | MIPS MicroAptiv | 32bit | - | 160kB | - | 200MHz | - | 512kB | 3.6V | 2 | - | - | -40°C | 78 | +85°C | 1.05mm | 12mm | No | 12mm | 2.1V |
|
- RS Stock No. 152-052
- Mfr. Part No. STM32H573IIK6
Subtotal (1 unit) TWD409.00(exc. GST)TWD409.00/unit | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 176 | 32 Bit MCU | 32bit | - | 2MB | 1 x 12 Bit | 250MHz | - | 640kB | 3.6V | - | - | - | -40°C | 140 | 85°C | 24mm | 24mm | RoHS | - | 1.7V |
|
- RS Stock No. 269-2987
- Mfr. Part No. R7FA6E2BB3CFM#AA0
Subtotal (1 pack of 2 units) TWD338.00(exc. GST)TWD169.00/unit | Renesas Electronics | Microcontroller | RA | LQFP | PCB | 64 | ARM Cortex | 32bit | - | 4kB | 2 Channels | 200MHz | - | 40kB | 3.6V | - | - | - | -40°C | 45 | 105°C | - | - | HDMI 1.4b, ISO/IEC 7816-3, ISO 11898-1, USB 2.0 | - | 2.7V |
|
- RS Stock No. 189-4122
- Mfr. Part No. STM32L071RBT6
Subtotal (1 pack of 5 units) TWD765.00(exc. GST)TWD153.00/unit | STMicroelectronics | Microcontroller | STM32L0 | LQFP | Surface | 64 | ARM Cortex M0+ | 32bit | - | 128kB | - | 32MHz | - | 20kB | 3.6V | 2 | - | 435mW | -40°C | 84 | 85°C | 1.45mm | 10mm | No | 10mm | 1.65V |
|
- RS Stock No. 698-9003
- Mfr. Part No. PIC16F688-I/ST
Subtotal (1 unit) TWD90.00(exc. GST)TWD90.00/unit | Microchip | Microcontroller | PIC16F | TSSOP | Surface | 14 | PIC | 8bit | - | 7kB | - | 20MHz | - | 256bit | 5.5V | 2 | 8bit | 800mW | -40°C | 12 | 85°C | 1.05mm | 5.1mm | RoHS | 4.5mm | 2V |
|
- RS Stock No. 763-083
- Mfr. Part No. MCXC244VFM
Subtotal (1 unit) TWD99.00(exc. GST)TWD99.00/unit | NXP | Microcontroller | MCXC | QFN | Surface | 32 | ARM Cortex M0+ | 32bit | I2C, I2S, SPI, UART | 256kB | 1x12 bit | 48MHz | - | 32kB | 3.6V | 1 | - | - | -40°C | - | 125°C | - | - | RoHS | - | 1.71V |
|
- RS Stock No. 152-200
- Mfr. Part No. STM32H573AII6
Subtotal (1 unit) TWD362.00(exc. GST)TWD362.00/unit | STMicroelectronics | Microcontroller | STM32 | UFBGA | Surface | 169 | 32 Bit MCU | 32bit | - | 2MB | 2 x 12 Bit | 250MHz | - | - | 3.6V | 2 | - | - | -40°C | 140 | 125°C | 7mm | 5.3mm | ECOPACK2, NIST SP800-90B | 9mm | 1.7V |
|
- RS Stock No. 197-6113
- Mfr. Part No. PIC16F873-20I/SP
Subtotal (1 pack of 2 units) TWD600.00(exc. GST)TWD300.00/unit | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 28 | PIC | 8bit | MSSP, PSP, USART | 7kB | - | 20MHz | - | 192bit | 5.5V | - | - | - | -40°C | 22 | 85°C | 3.43mm | 35.18mm | RoHS | 7.49mm | 2V |
|
- RS Stock No. 264-8075
- Mfr. Part No. PIC18F26Q10-I/ML
Subtotal (1 pack of 5 units) TWD194.00(exc. GST)TWD38.80/unit | Microchip | Microcontroller | PIC18 | QFN | Surface | 28 | PIC | - | - | 64kB | - | - | - | 3.6kB | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 131-0281
- Mfr. Part No. ATMEGA32A-AU
Subtotal (1 pack of 2 units) TWD279.00(exc. GST)TWD139.50/unit | Microchip | Microcontroller | ATmega | TQFP | Surface | 44 | AVR | 8bit | USART, SPI | 32kB | - | 16MHz | - | 2kB | 5.5V | 1 | - | - | -40°C | 32 | 85°C | 1.05mm | 10.1mm | No | 10.1mm | 2.7V |
|
- RS Stock No. 631-287
- Mfr. Part No. ATSAMC21E18A-MZVAO
Subtotal (1 box of 490 units) TWD59,486.00(exc. GST)TWD121.40/unit | Microchip | Microcontroller | ATSAMC21E18A | QFN | Surface | 32 | Cortex M0 | 32bit | - | 256kB | 10 Bit | 64MHz | - | 32kB | 5.5V | 4 | - | - | -40°C | 84 | 125°C | - | - | AEC - Q100, CAN-FD (ISO 11898-1:2015) | - | 2.7V |
|
- RS Stock No. 792-6035
- Mfr. Part No. STM32F429IIT6
Subtotal (1 unit) TWD700.00(exc. GST)TWD700.00/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 176 | ARM Cortex M4 | 32bit | - | 2.048MB | 2 x 12 Bit | 180MHz | - | 256kB | 3.6V | - | - | 526mW | -40°C | 168 | 85°C | 1.45mm | 24.1mm | No | 24.1mm | 1.7V |
|
- RS Stock No. 165-4633
- Mfr. Part No. PIC32MX340F256H-80I/PT
Subtotal (1 tray of 160 units) TWD37,920.00(exc. GST)TWD237.00/unit | Microchip | Microcontroller | PIC32MX | TQFP | Surface | 64 | PIC | 32bit | - | 12kB, 256kB | - | 80MHz | - | 32kB | 3.6V | 2 | - | - | -40°C | - | 85°C | 1.05mm | 10mm | No | 10mm | 2.3V |