- RS Stock No. 264-8120
- Mfr. Part No. PIC18F67K22-E/MR
Subtotal (1 tube of 40 units) TWD7,644.00(exc. GST)TWD191.10/unit | Microchip | Microcontroller | PIC18 | QFN | Surface | 64 | PIC | - | - | 128kB | - | - | - | 1bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 165-3268
- Mfr. Part No. STM32H743VIT6
Subtotal (1 unit) TWD534.00(exc. GST)TWD534.00/unit | STMicroelectronics | Microcontroller | STM32H7 | LQFP | Surface | 100 | ARM Cortex M7 | 32bit | - | 2MB | 2 x 12 Bit | 400MHz | - | 1MB | 3.6V | 2 | - | - | -40°C | 168 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.62V |
|
- RS Stock No. 176-9692
- Mfr. Part No. R7FS3A17C2A01CBJ#AC0
Subtotal (1 unit) TWD520.00(exc. GST)TWD520.00/unit | Renesas Electronics | Microcontroller | S3A1 | BGA | Surface | 121 | ARM Cortex M4 | 32bit | - | 1MB | - | 48MHz | - | 192kB | 5.5V | 2 | - | - | -40°C | - | 85°C | 960μm | 8.1mm | No | 8.1mm | 1.6V |
|
- RS Stock No. 177-2786
- Mfr. Part No. ATMEGA88PA-AUR
Subtotal (1 reel of 2000 units) TWD125,200.00(exc. GST)TWD62.60/unit | Microchip | Microcontroller | ATmega | TQFP | Surface | 32 | AVR | 8bit | - | 8kB | - | 20MHz | - | 1kB | 5.5V | 1 | - | - | -40°C | 23 | 85°C | 1.05mm | 7.1mm | No | 7.1mm | 1.8V |
|
- RS Stock No. 703-7822
- Mfr. Part No. PIC16F1823-I/P
Subtotal (1 unit) TWD61.00(exc. GST)TWD61.00/unit | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 14 | PIC | 8bit | SPI, I2C, EUSART | 3.5kB | - | 32MHz | - | 128bit | 5.5V | 2 | 8bit | - | -40°C | 12 | 85°C | 4.95mm | 19.69mm | No | 7.11mm | 1.8V |
|
- RS Stock No. 920-6468
- Mfr. Part No. STM32F407VGT6
Subtotal (1 tray of 90 units) TWD41,985.00(exc. GST)TWD466.50/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 168MHz | - | 192kB | 3.6V | - | - | 465mW | -40°C | 140 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.8V |
|
- RS Stock No. 763-121
- Mfr. Part No. MKE15Z256VLH7
Subtotal (1 unit) TWD227.00(exc. GST)TWD227.00/unit | NXP | Microcontroller | MKE1 | LQFP | Surface | 64 | ARM Cortex M0+ | 32bit | I2C, SPI, UART | 256kB | 1x8 bit | 72MHz | - | 48kB | 5.5V | 1 | - | - | -40°C | - | 105°C | - | - | RoHS | - | 2.7V |
|
- RS Stock No. 210-2685P
- Mfr. Part No. STM32H735IGK6
Subtotal 1 unit (supplied in a tray) TWD523.00(exc. GST)TWD523.00/unit | STMicroelectronics | Microcontroller | STM32H7 | UFBGA | Surface | 176 | ARM Cortex M7 | 32bit | - | 1.024MB | 2 x 12 Bit | 550MHz | - | 564kB | 3.6V | 2 | - | - | -40°C | 128 | 85°C | 600μm | 10mm | No | 10mm | 1.62V |
|
- RS Stock No. 265-098P
- Mfr. Part No. ML62Q2532-NNNTBZWBX
Subtotal 2 units (supplied on a continuous strip) TWD149.00(exc. GST)TWD74.50/unit | ROHM | Microcontroller | ML62Q2532 | TQFP | Surface | 48 | 16 Bit MCU | 16bit | I2C Bus, UART, SSIO | 64kB | 14 | 24MHz | - | 8kB | 5.5V | 3 | - | 1W | -40°C | 40 | 105°C | - | 7mm | Safety function (IEC60730/60335 Class B) | 7mm | 1.8V |
|
- RS Stock No. 151-398
- Mfr. Part No. STM32L051C8T6TR
Subtotal (1 tape of 2 units) TWD181.00(exc. GST)TWD90.50/unit | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 48 | ARM Cortex M0+ | 32bit | - | 64kB | 2 x 12 Bit | 32MHz | - | - | 3.6V | 2 | - | - | -40°C | 52 | 125°C | 7mm | 7.3mm | ECOPACK2 | 6.5mm | 1.65V |
|
- RS Stock No. 666-8839
- Mfr. Part No. PIC16LF818-I/SO
Subtotal (1 pack of 2 units) TWD237.00(exc. GST)TWD118.50/unit | Microchip | Microcontroller | PIC16F | SOIC | Surface | 18 | PIC | 8bit | SPI | 1.792kB, 128kB | 1 x 5 Bit | 20MHz | - | 128bit | 5.5V | 2 | - | 1W | -40°C | 25 | 85°C | 2.39mm | 11.73mm | RoHS | 7.59mm | 1.8V |
|
- RS Stock No. 397-796
- Mfr. Part No. STM32U535VEI6QTR
Subtotal (1 unit) TWD213.00(exc. GST)TWD213.00/unit | STMicroelectronics | Microcontroller | ARM Cortex | LQFP | Surface | 32 | ARM Cortex M33 | 32bit | - | 512kB | - | 160MHz | - | 256kB | 3.6V | - | - | - | -40°C | - | 85°C | 500μm | - | JEDEC JESD47, ISO/IEC 7816-3, EN/IEC 60335-1 | - | 1.71V |
|
- RS Stock No. 738-0687
- Mfr. Part No. ATTINY84A-SSU
Subtotal (1 unit) TWD75.00(exc. GST)TWD75.00/unit | Microchip | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 273-3098
- Mfr. Part No. CY8C29866-24AXI
Subtotal (1 unit) TWD620.00(exc. GST)TWD620.00/unit | Infineon | Microcontroller | CY8C29866 | TQFP | Surface Mount | 100 | PSoC | 32bit | - | 32kB | 9 Bit | 24MHz | - | 2kB | 5.25V | 4 | 32kB | - | -40°C | 64 | 85°C | - | - | RoHS | - | 3V |
|
- RS Stock No. 176-8958
- Mfr. Part No. CY8C4147AZI-S475
Subtotal (1 tray of 160 units) TWD24,848.00(exc. GST)TWD155.30/unit | Infineon | Microcontroller | CY8C4100 | TQFP | Surface | 64 | ARM Cortex M0 | 32bit | - | 128kB | - | 48MHz | - | 16kB | 5.5V | 2 | - | - | -40°C | 54 | 85°C | 1.4mm | 10mm | No | 10mm | 1.71V |
|
- RS Stock No. 887-7384
- Mfr. Part No. PIC18F87K22-I/PTRSL
Subtotal (1 tray of 119 units) TWD21,729.40(exc. GST)TWD182.60/unit | Microchip | Microcontroller | PIC18F | TQFP | Surface | 80 | PIC | 8bit | - | 128kB | - | 64MHz | - | - | - | - | - | - | -40°C | - | 85°C | 1mm | 12mm | - | 12mm | - |
|
- RS Stock No. 196-1481
- Mfr. Part No. STM32F429VET6
Subtotal (1 tray of 90 units) TWD39,528.00(exc. GST)TWD439.20/unit | STMicroelectronics | Microcontroller | STM32F429 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 2MB | 2 x 12 Bit | 26MHz | - | 256kB | 3.6V | - | - | 465mW | -40°C | - | 125°C | 1.6mm | 16.2mm | No | 16.2mm | 1.7V |
|
- RS Stock No. 197-6120
- Mfr. Part No. PIC18F25J11-I/ML
Subtotal (1 pack of 5 units) TWD641.00(exc. GST)TWD128.20/unit | Microchip | Microcontroller | PIC18F | QFN | Surface | 28 | PIC | 8bit | - | 32kB | - | 48MHz | - | 3800B | 3.6V | 2 | - | - | -40°C | 50 | 85°C | 950μm | 6mm | RoHS | 6mm | 2V |
|
- RS Stock No. 623-0386
- Mfr. Part No. PIC16F687-I/P
Subtotal (1 unit) TWD92.00(exc. GST)TWD92.00/unit | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 20 | PIC | 8bit | - | 3.5kB | - | 20MHz | - | 128bit | 5.5V | 2 | - | 800mW | -40°C | 25 | 85°C | 4.95mm | 26.92mm | No | 7.11mm | 1.8V |
|
- RS Stock No. 922-2763
- Mfr. Part No. MSP430F2618TPM
Subtotal (1 tray of 160 units) TWD127,888.00(exc. GST)TWD799.30/unit | Texas Instruments | Microcontroller | MSP430 | LQFP | Surface | 64 | MSP430 | 16bit | Serial | 116kB, 256kB | - | 16MHz | - | 8kB | 3.6V | 1 | 256bit | - | -40°C | 48 | 105°C | 1.45mm | 10.2mm | No | 10.2mm | 1.8V |