- RS Stock No. 196-1481
- Mfr. Part No. STM32F429VET6
Subtotal (1 tray of 90 units) TWD39,528.00(exc. GST)TWD439.20/unit | STMicroelectronics | Microcontroller | STM32F429 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 2MB | 2 x 12 Bit | 26MHz | - | 256kB | 3.6V | - | - | 465mW | -40°C | - | 125°C | 1.6mm | 16.2mm | No | 16.2mm | 1.7V |
|
- RS Stock No. 197-6120
- Mfr. Part No. PIC18F25J11-I/ML
Subtotal (1 pack of 5 units) TWD641.00(exc. GST)TWD128.20/unit | Microchip | Microcontroller | PIC18F | QFN | Surface | 28 | PIC | 8bit | - | 32kB | - | 48MHz | - | 3800B | 3.6V | 2 | - | - | -40°C | 50 | 85°C | 950μm | 6mm | RoHS | 6mm | 2V |
|
- RS Stock No. 623-0386
- Mfr. Part No. PIC16F687-I/P
Subtotal (1 unit) TWD92.00(exc. GST)TWD92.00/unit | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 20 | PIC | 8bit | - | 3.5kB | - | 20MHz | - | 128bit | 5.5V | 2 | - | 800mW | -40°C | 25 | 85°C | 4.95mm | 26.92mm | No | 7.11mm | 1.8V |
|
- RS Stock No. 922-2763
- Mfr. Part No. MSP430F2618TPM
Subtotal (1 tray of 160 units) TWD127,888.00(exc. GST)TWD799.30/unit | Texas Instruments | Microcontroller | MSP430 | LQFP | Surface | 64 | MSP430 | 16bit | Serial | 116kB, 256kB | - | 16MHz | - | 8kB | 3.6V | 1 | 256bit | - | -40°C | 48 | 105°C | 1.45mm | 10.2mm | No | 10.2mm | 1.8V |
|
- RS Stock No. 144-9634
- Mfr. Part No. PIC16F19186-I/PT
Subtotal (1 pack of 5 units) TWD432.00(exc. GST)TWD86.40/unit | Microchip | Microcontroller | PIC16F | TQFP | Surface | 48 | PIC | 8bit | I2C, SPI, EUSART | 28kB | 1 x 5 Bit | 32MHz | - | 2kB | 5.5V | 2 | - | 800mW | -40°C | 43 | 85°C | 1.05mm | 7mm | RoHS | 7mm | 1.8V |
|
- RS Stock No. 274-4305
- Mfr. Part No. PIC18F56Q71-I/6LX
Subtotal (1 pack of 2 units) TWD124.00(exc. GST)TWD62.00/unit | Microchip | Microcontroller | PIC18 | VQFN | PCB | 48 | PIC18 | 8bit | - | 64kB | - | 64MHz | - | - | 5.5V | - | - | - | -40°C | 44 | 85°C | - | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 127-6576P
- Mfr. Part No. AT32UC3A0512-ALUT
Subtotal 1 unit (supplied in a tray) TWD497.00(exc. GST)TWD497.00/unit | Microchip | Microcontroller | AT32UC3A | LQFP | Surface | 144 | AVR32 | 32bit | UART, SPI, CAN, 3 Wire, 2 Wire | 512kB | - | 66MHz | - | 64kB | 3.3V | - | - | - | -40°C | - | +85°C | 1.45mm | 20.1mm | No | 20.1mm | 1.8V |
|
- RS Stock No. 215-087P
- Mfr. Part No. STM32WB05KZV7TR
Subtotal 1 unit (supplied on a continuous strip) TWD90.00(exc. GST)TWD90.00/unit | STMicroelectronics | Wireless Microcontroller | STM32WB | VFQFPN | Surface | 32 | ARM Cortex M0+ | 32bit | - | 192kB | - | 64MHz | - | - | 3.6V | 2 | - | - | -40°C | 20 | 105°C | 5mm | 5mm | ETSI EN 300 328/440, IrDA SIR, RoHS, ISO 7816 (smart card), FCC CFR47 part 15, ARIB STD‑T66, ECOPACK2 | 5mm | 1.7V |
|
- RS Stock No. 238-0663P
- Mfr. Part No. PIC16F1828T-I/SS
Subtotal 5 units (supplied on a continuous strip) TWD313.00(exc. GST)TWD62.60/unit | Microchip | Microcontroller | PIC16 | SSOP | Surface | 20 | PIC | 8bit | - | 7kB | 1 x 5 Bit | 32MHz | - | 256bit | 5.5V | 2 | 8bit | - | -40°C | 18 | 125°C | - | - | No | - | 1.8V |
|
- RS Stock No. 131-0323P
- Mfr. Part No. ATMEGA644PA-AU
Subtotal 1 unit (supplied in a tray) TWD219.00(exc. GST)TWD219.00/unit | Microchip | Microcontroller | ATmega | TQFP | Surface | 44 | AVR | 8bit | SPI, USART | 64kB | - | 20MHz | - | 4kB | 5.5V | 1 | - | - | -40°C | 32 | 85°C | 1.05mm | 10.1mm | No | 10.1mm | 1.8V |
|
- RS Stock No. 889-5351
- Mfr. Part No. PIC12F508-I/P
Subtotal (1 tube of 60 units) TWD2,064.00(exc. GST)TWD34.40/unit | Microchip | Microcontroller | PIC12F508 | PDIP | Through Hole | 8 | PIC | 8bit | SPI | 0.75kB | - | 4MHz | - | 25bit | 5.5V | - | - | 1W | -40°C | 33 | 85°C | 4.95mm | 10.16mm | No | 7.11mm | 2V |
|
- RS Stock No. 764-324
- Mfr. Part No. ATTINY3217-MFR
Subtotal (1 tape of 6000 units) TWD243,000.00(exc. GST)TWD40.50/unit | Microchip | 8 Bit Microcontroller | ATTINY | VQFN | Surface | 24 | AVR | 8bit | I2C, SPI | 32kB | 3 | 16MHz | - | 2kB | 5.5V | - | - | - | -40°C | 22 | 125°C | 500μm | 4mm | RoHS | 4mm | 2.7V |
|
- RS Stock No. 265-100
- Mfr. Part No. ML62Q2534-NNNGDZW5BX
Subtotal (1 tape of 2 units) TWD142.00(exc. GST)TWD71.00/unit | ROHM | Microcontroller | ML62Q2534 | WQFN | Surface | 48 | 16 Bit MCU | 16bit | UART, I2C Bus, SSIO | 128kB | 14 | 24MHz | - | 8kB | 5.5V | 3 | - | 1W | -40°C | 40 | 105°C | - | 7mm | IEC60730/60335 Class B | 7mm | 1.8V |
|
- RS Stock No. 761-8658
- Mfr. Part No. STM32F051C8T6
Subtotal (1 pack of 5 units) TWD790.00(exc. GST)TWD158.00/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 8kB | 3.6V | 2 | - | 364mW | -40°C | - | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 2V |
|
- RS Stock No. 263-8059
- Mfr. Part No. PIC12F519T-I/SN
Subtotal (1 pack of 10 units) TWD314.00(exc. GST)TWD31.40/unit | Microchip | Microcontroller | PIC12 | SOIC | Surface Mount | 8 | 8 Bit MCU | 8bit | ICD, ICSP | - | - | 8MHz | - | 41bit | 5.5V | - | - | - | -40°C | 6 | 125°C | - | - | ISO/TS-16949:2002, RoHS, ISO 9001:2000 | - | 2V |
|
- RS Stock No. 623-0320
- Mfr. Part No. PIC16F648A-I/P
Subtotal (1 unit) TWD133.00(exc. GST)TWD133.00/unit | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 18 | PIC | 8bit | UART | 7kB | - | 20MHz | - | 224bit | 6V | 2 | - | 800mW | -40°C | 16 | 85°C | 4.95mm | 23.37mm | No | 7.11mm | 2V |
|
- RS Stock No. 585-110
- Mfr. Part No. AVR16DU32-I/RXB
Subtotal (1 tray of 980 units) TWD39,396.00(exc. GST)TWD40.20/unit | Microchip | Microcontroller | AVR16 | VQFN | Surface | 32 | AVR | - | SPI, USB 2.0, USART, I2C | 16kB | - | 24MHz | - | 8kB | 5.5V | 1 | - | - | -40°C | - | 85°C | - | - | ISO/SAE DIS 21434 | - | 1.8V |
|
- RS Stock No. 233-3084
- Mfr. Part No. STM32L4R9ZGJ6
Subtotal (1 tray of 168 units) TWD101,606.40(exc. GST)TWD604.80/unit | STMicroelectronics | Microcontroller | STM32L4+ | UFBGA | Surface | 144 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 120MHz | - | 640kB | 3.6V | 2 | - | 385mW | -40°C | 136 | 85°C | 600μm | 10mm | No | 10mm | 1.71V |
|
- RS Stock No. 402-190
- Mfr. Part No. STM32F101C8T6
Subtotal (1 unit) TWD199.00(exc. GST)TWD199.00/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 48 | ARM Cortex M3 | 32bit | - | 64kB | - | 36MHz | - | 10kB | 3.6V | - | - | 363mW | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2V |
|
- RS Stock No. 763-118
- Mfr. Part No. MIMXRT106VDVL6B
Subtotal (1 unit) TWD474.00(exc. GST)TWD474.00/unit | NXP | ARM Microcontroller | MIMXRT106 | MAPBGA | Surface | 100 | ARM Cortex M7 | 32bit | I2C | 1MB | - | 600MHz | - | 1MB | 3.6V | 2 | 512MB | - | 0°C | - | 95°C | - | - | RoHS | - | 1.15V |