- RS Stock No. 234-0530
- Mfr. Part No. PIC16C711-04/P
Subtotal (1 unit) TWD151.00(exc. GST)TWD151.00/unit | Microchip | Microcontroller | PIC16C | PDIP | Through Hole | 18 | PIC | 8bit | SPI | 1.75kB | - | 4MHz | - | 68bit | 5.5V | 2 | - | 1W | 0°C | 25 | 70°C | 3.81mm | 23.5mm | No | 7.11mm | 2V |
|
- RS Stock No. 145-9656
- Mfr. Part No. STM32F051R8T7
Subtotal (1 tray of 160 units) TWD18,544.00(exc. GST)TWD115.90/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 64 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 8kB | 3.6V | 2 | - | 444mW | -40°C | - | 105°C | 1.45mm | 10.2mm | No | 10.2mm | 2V |
|
- RS Stock No. 264-8089
- Mfr. Part No. PIC18F4423-I/PT
Subtotal (1 tray of 160 units) TWD39,904.00(exc. GST)TWD249.40/unit | Microchip | Microcontroller | PIC18 | TQFP | Surface | 44 | PIC | - | - | 16kB | - | - | - | 768bit | 5.5V | 2 | - | - | -40°C | 36 | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 177-3676
- Mfr. Part No. AT32UC3B1256-AUT
Subtotal (1 unit) TWD289.00(exc. GST)TWD289.00/unit | Microchip | Microcontroller | AT32 | TQFP | Surface | 48 | AVR | 32bit | - | 256kB | 1 x 16 Bit | 60MHz | - | 32kB | 3.6V | - | - | - | -40°C | 28 | 85°C | 1.05mm | 7mm | No | 7mm | 3V |
|
- RS Stock No. 215-002
- Mfr. Part No. STM32WB09KEV7TR
Subtotal (1 reel of 3000 units) TWD343,800.00(exc. GST)TWD114.60/unit | STMicroelectronics | Wireless Microcontroller | STM32WB | VFQFPN | Surface | 32 | ARM Cortex M0+ | 32bit | - | 512kB | - | 64MHz | - | 64kB | 3.6V | 2 | - | - | -40°C | 20 | 105°C | 5mm | 5mm | ETSI EN 300 328/440, FCC CFR47 part 15, ARIB STD‑T66, IrDA SIR, ISO 7816 (smart card), ECOPACK2, RoHS | 5mm | 1.7V |
|
- RS Stock No. 171-1687
- Mfr. Part No. P8X32A-D40
Subtotal (1 tube of 10 units) TWD4,335.00(exc. GST)TWD433.50/unit | Parallax Inc | Microcontroller | Propeller | PDIP | Through Hole | 40 | P8X32A | 32bit | - | 64kB | - | 80MHz | - | 32.77kB | 3.3V | - | - | 1W | -55°C | 32 | 125°C | 3.81mm | 52.32mm | No | 13.72mm | 2.7V |
|
- RS Stock No. 865-6351P
- Mfr. Part No. EFM8UB20F64G-B-QFP32
Subtotal 10 units (supplied in a tray) TWD1,246.00(exc. GST)TWD124.60/unit | Silicon Labs | Microcontroller | EFM8UB | QFP | Surface | 32 | CIP-51 | 8bit | SPI | 64kB | - | 48MHz | - | 4.35kB | 5.5V | 2 | - | 1W | -40°C | 28 | 85°C | 1.45mm | 7mm | RoHS | 7mm | 2V |
|
- RS Stock No. 860-7501
- Mfr. Part No. STM32F042F6P6
Subtotal (1 pack of 5 units) TWD618.00(exc. GST)TWD123.60/unit | STMicroelectronics | Microcontroller | STM32F0 | TSSOP | Surface | 20 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 6kB | 3.6V | - | - | 263mW | -40°C | - | 85°C | 1.05mm | 6.6mm | FBI | 4.5mm | 2V |
|
- RS Stock No. 838-755
- Mfr. Part No. PIC32CM2532LS00064-I/PT
Subtotal (1 unit) TWD129.00(exc. GST)TWD129.00/unit | Microchip | Microcontroller | PIC32CM | TQFP | Surface Mount | 64 | ARM Cortex M0+ | 32bit | - | 256kB | - | 48MHz | - | 32kB | 3.63V | 2 | - | 400mW | -40°C | - | 85°C | 1.2mm | 10mm | - | 10mm | 1.62V |
|
- RS Stock No. 166-0893
- Mfr. Part No. STM8L101F3U6TR
Subtotal (1 reel of 3000 units) TWD102,900.00(exc. GST)TWD34.30/unit | STMicroelectronics | Microcontroller | STM8L | UFQFPN | Surface | 20 | STM8 | 8bit | I2P, SPI, UART | 8kB | - | 16MHz | - | 1.5kB | 5.5V | 2 | 8kB | 288mW | -40°C | 33 | 85°C | 550μm | 3mm | No | 3mm | 1.65V |
|
- RS Stock No. 263-8109
- Mfr. Part No. PIC16F1717-I/P
Subtotal (1 pack of 5 units) TWD475.00(exc. GST)TWD95.00/unit | Microchip | Microcontroller | PIC16 | PDIP | Through Hole | 28 | 8 Bit MCU | - | - | 14kB | - | - | - | 1bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 876-7041
- Mfr. Part No. PIC24FJ64GA004-I/PT
Subtotal (1 tray of 160 units) TWD22,320.00(exc. GST)TWD139.50/unit | Microchip | Microcontroller | PIC24FJ | TQFP | Surface | 44 | PIC | 16bit | - | 64kB | - | 32MHz | - | 8kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 1.05mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 263-8090
- Mfr. Part No. PIC16F15355-I/MV
Subtotal (1 tube of 91 units) TWD3,867.50(exc. GST)TWD42.50/unit | Microchip | Microcontroller | PIC16 | UQFN | Surface | 28 | 8 Bit MCU | - | - | 14kB | 5 bit | - | - | 512bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 585-213
- Mfr. Part No. PIC16F17145-I/SO
Subtotal (1 box of 722 units) TWD26,786.20(exc. GST)TWD37.10/unit | Microchip | Microcontroller | PIC16 | SOIC | Through Hole | 20 | PIC16F | 8bit | - | 14kB | 2 x 8 Bit | 32MHz | - | 2kB | 5.5V | 2 | 28kB | 800mW | -40°C | 35 | 125°C | 2.65mm | 12.78mm | RoHS | 10.33mm | 1.8V |
|
- RS Stock No. 631-290
- Mfr. Part No. ATSAMC21G18A-MZTVAO
Subtotal (1 reel of 4000 units) TWD505,200.00(exc. GST)TWD126.30/unit | Microchip | Microcontroller | ATSAMC21G18A | QFN | Surface | 48 | Cortex M0 | 32bit | - | 256kB | 10 Bit | 64MHz | - | 32kB | 5.5V | 4 | - | - | -40°C | 84 | 125°C | - | - | ISO 11898-1:2015, AEC-Q100 | - | 2.7V |
|
- RS Stock No. 330-596
- Mfr. Part No. STM32C071GBU6N
Subtotal (1 unit) TWD47.00(exc. GST)TWD47.00/unit | STMicroelectronics | Microcontroller | STM32 | UFBGA | Surface | 28 | ARM Cortex M0+ MCU | 32bit | - | 128kB | - | 48MHz | - | 24kB | 3.6V | 2 | - | - | -40°C | 61 | 125°C | 1.2mm | 6.4mm | ECOPACK 2 | 5mm | 2V |
|
- RS Stock No. 810-7590
- Mfr. Part No. STM32F207IGT7
Subtotal (1 unit) TWD688.00(exc. GST)TWD688.00/unit | STMicroelectronics | Microcontroller | STM32F2 | LQFP | Surface | 176 | ARM Cortex M3 | 32bit | - | 1.024MB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | - | - | 526mW | -40°C | - | 105°C | 1.45mm | 24.1mm | FBI | 24.1mm | 1.8V |
|
- RS Stock No. 585-413
- Mfr. Part No. PIC16F13145-E/SO
Subtotal (1 box of 684 units) TWD27,154.80(exc. GST)TWD39.70/unit | Microchip | Microcontroller | PIC16 | SOIC | Surface | 20 | PIC16F | 8bit | - | 14kB | 8 bit | 32MHz | - | 1kB | 5.5V | 2 | 14kB | 800mW | -40°C | 18 | 125°C | 900μm | 3mm | RoHS | 3mm | 1.8V |
|
- RS Stock No. 165-8235
- Mfr. Part No. STM32L476RGT6
Subtotal (1 tray of 160 units) TWD57,296.00(exc. GST)TWD358.10/unit | STMicroelectronics | Microcontroller | STM32L4 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 1MB | 2 x 12 Bit | 80MHz | - | 128kB | 3.6V | 2 | - | 444mW | -40°C | 114 | 85°C | 1.45mm | 10mm | No | 10mm | 1.71V |
|
- RS Stock No. 714-7682P
- Mfr. Part No. STM32F103R6T6A
Subtotal 1 unit (supplied in a tray) TWD218.00(exc. GST)TWD218.00/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 64 | ARM Cortex M3 | 32bit | - | 32kB | - | 72MHz | - | 10kB | 3.6V | - | - | 444mW | -40°C | - | 85°C | 1.45mm | 12mm | FBI | 12mm | 2V |