- RS Stock No. 893-8073
- Mfr. Part No. PIC16C58B-04/SO
Subtotal (1 pack of 5 units) TWD485.00(exc. GST)TWD97.00/unit | Microchip | Microcontroller | PIC16C | SOIC | Surface | 18 | PIC | 8bit | - | 3kB | - | 40MHz | - | 73bit | 5.5V | - | - | 800mW | 0°C | 12 | 70°C | 2.39mm | 11.73mm | No | 7.59mm | 2.5V |
|
- RS Stock No. 263-8147
- Mfr. Part No. PIC16F54T-I/SO
Subtotal (1 reel of 1100 units) TWD36,190.00(exc. GST)TWD32.90/unit | Microchip | Microcontroller | PIC16 | SOIC | Surface Mount | 28 | 8 Bit MCU | 8bit | - | 768kB | - | 20MHz | - | 25bit | 5.5V | 2 | - | - | -40°C | 12 | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 127-8162P
- Mfr. Part No. AT90USB1286-MU
Subtotal 1 unit (supplied in a tray) TWD351.00(exc. GST)TWD351.00/unit | Microchip | Microcontroller | AT90 | QFN | Surface | 64 | AVR | 8bit | SPI | 128kB | 2 x 8 Bit | 16MHz | - | 8kB | 5.5V | 2 | - | 800mW | -40°C | 18 | 85°C | 950μm | 9mm | RoHS | 9mm | 1.8V |
|
- RS Stock No. 559-526
- Mfr. Part No. PIC16F13115-I/MF
Subtotal (1 pack of 5 units) TWD115.00(exc. GST)TWD23.00/unit | Microchip | Microcontroller | PIC16 | DFN | Surface | 8 | PIC16F | 8bit | - | 14kB | 8 bit | 32MHz | - | 1kB | 5.5V | 2 | - | - | -40°C | 18 | 85°C | 900μm | 3mm | RoHS | 3mm | 1.8V |
|
- RS Stock No. 210-2660P
- Mfr. Part No. STM32H723ZGT6
Subtotal 1 unit (supplied in a tray) TWD444.00(exc. GST)TWD444.00/unit | STMicroelectronics | Microcontroller | STM32H7 | LQFP | Surface | 144 | ARM Cortex M7 | 32bit | - | 1.024MB | 2 x 12 Bit | 550MHz | - | 564kB | 3.6V | 2 | - | - | -40°C | 114 | 85°C | 1.6mm | 22mm | No | 22mm | 1.62V |
|
- RS Stock No. 177-2722
- Mfr. Part No. PIC18F26K22-E/ML
Subtotal (1 pack of 2 units) TWD268.00(exc. GST)TWD134.00/unit | Microchip | Microcontroller | PIC18F | QFN | Surface | 28 | PIC | 8bit | - | 64kB | 1 x 5 Bit | 64MHz | - | 3.9kB | 5.5V | 2 | - | 1W | -40°C | 35 | 125°C | 950μm | 6mm | RoHS | 6mm | 1.8V |
|
- RS Stock No. 126-2164P
- Mfr. Part No. PIC24FJ256GA705-I/PT
Subtotal 5 units (supplied in a tray) TWD361.00(exc. GST)TWD72.20/unit | Microchip | Microcontroller | PIC24FJ | TQFP | Surface | 48 | PIC | 16bit | - | 256kB | - | 32MHz | - | 16kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 1.05mm | 7mm | No | 7mm | 2V |
|
- RS Stock No. 264-8052
- Mfr. Part No. PIC18F2410-I/SP
Subtotal (1 unit) TWD215.00(exc. GST)TWD215.00/unit | Microchip | Microcontroller | PIC18 | SPDIP | Through Hole | 28 | PIC | - | - | 16kB | - | - | - | 768bit | 5.5V | 2 | - | - | -40°C | 25 | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 889-5095
- Mfr. Part No. PIC18F2525-I/SP
Subtotal (1 tube of 15 units) TWD4,525.50(exc. GST)TWD301.70/unit | Microchip | Microcontroller | PIC18F | SPDIP | Through Hole | 28 | PIC | 8bit | SPI | 1.024kB, 48kB | - | 40MHz | - | 3.99kB | 5.5V | 2 | - | 1W | -40°C | 25 | 85°C | 3.81mm | 35.56mm | No | 7.49mm | 2V |
|
- RS Stock No. 585-200
- Mfr. Part No. AVR16DD32-I/PT
Subtotal (1 box of 750 units) TWD27,825.00(exc. GST)TWD37.10/unit | Microchip | Microcontroller | AVR16 | TQFP | Surface | 32 | AVR | - | USART, SPI, I2C | 16kB | 1 | 24MHz | - | 4kB | 5.5V | 1 | - | - | -40°C | 26 | - | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 585-320
- Mfr. Part No. AVR32EA28-E/SS
Subtotal (1 box of 705 units) TWD26,155.50(exc. GST)TWD37.10/unit | Microchip | Microcontroller | AVR32 | SSOP | Surface | 28 | AVR | - | USART, SPI, I2C, UPDI | 32kB | 10 Bit | 20MHz | - | 4kB | 5.5V | 2 | - | - | -40°C | 28 | 125°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 763-063
- Mfr. Part No. MKE02Z32VFM4
Subtotal (1 unit) TWD122.00(exc. GST)TWD122.00/unit | NXP | Microcontroller | MKE02Z | QFN | Surface | 32 | ARM Cortex M0+ | 32bit | I2C, SPI, UART | 32kB | - | 40MHz | - | 4kB | 5.5V | 1 | - | - | -40°C | - | 105°C | - | - | RoHS | - | 2.7V |
|
- RS Stock No. 258-1762
- Mfr. Part No. XMC4500F100K1024ACXUMA1
Subtotal (1 unit) TWD586.00(exc. GST)TWD586.00/unit | Infineon | Microcontroller | XMC4000 | PG-LQFP-100 | Surface | 100 | ARM Cortex M4 | 32bit | USIC, USB, USART, UART, SPI, LIN, IIS, IIC, CAN | 1024kB | - | 120MHz | - | 160kB | 3.63V | - | - | - | -40°C | 91 | 125°C | 1mm | 14mm | RoHS | 14mm | 3.13V |
|
- RS Stock No. 559-545
- Mfr. Part No. PIC16F13144-E/SS
Subtotal (1 pack of 5 units) TWD140.00(exc. GST)TWD28.00/unit | Microchip | Microcontroller | PIC16 | SSOP | Surface | 20 | PIC16F | 8bit | - | 7kB | 8 bit | 32MHz | - | 1kB | 5.5V | 2 | - | - | -40°C | 18 | 125°C | 900μm | 3mm | RoHS | 3mm | 1.8V |
|
- RS Stock No. 328-4100
- Mfr. Part No. PIC17C756A-33I/L
Subtotal (1 unit) TWD615.00(exc. GST)TWD615.00/unit | Microchip | Microcontroller | PIC17 | PLCC | Surface | 68 | PIC | 8bit | - | - | - | 33MHz | - | 902bit | 5.5V | - | - | 1W | -40°C | 50 | 85°C | 3.68mm | 24.33mm | RoHS | 24.33mm | 3V |
|
- RS Stock No. 236-8938P
- Mfr. Part No. PIC18F27Q43-I/SO
Subtotal 5 units (supplied in a tube) TWD285.00(exc. GST)TWD57.00/unit | Microchip | Microcontroller | PIC | SOIC | Surface | 28 | PIC | 8bit | - | 128kB | 5 bit | 64MHz | - | 8kB | 5.5V | - | - | - | -40°C | 25 | 85°C | - | - | RoHS3, REACH | 7.5mm | 2.5V |
|
- RS Stock No. 559-522
- Mfr. Part No. PIC16F13114-E/P
Subtotal (1 pack of 5 units) TWD202.00(exc. GST)TWD40.40/unit | Microchip | Microcontroller | PIC16 | PDIP | Surface | 8 | PIC16F | 8bit | - | 14kB | 8 bit | 32MHz | - | 1kB | 5.5V | 2 | - | - | -40°C | 18 | 125°C | 900μm | 3mm | RoHS | 3mm | 1.8V |
|
- RS Stock No. 328-2255P
- Mfr. Part No. PIC16C56A-04/P
Subtotal 1 unit (supplied in a tube) TWD94.00(exc. GST)TWD94.00/unit | Microchip | Microcontroller | PIC16C | PDIP | Through Hole | 18 | PIC | 8bit | - | 1.5kB | - | 4MHz | - | 25bit | 5.5V | - | - | 800mW | 0°C | 12 | 70°C | 3.68mm | 22.99mm | RoHS | 6.6mm | 3V |
|
- RS Stock No. 799-5469
- Mfr. Part No. PIC32MX350F256L-I/PT
Subtotal (1 unit) TWD250.00(exc. GST)TWD250.00/unit | Microchip | Microcontroller | PIC32MX | TQFP | Surface | 100 | PIC | 32bit | - | 256kB | - | 100MHz | - | 64kB | 3.6V | 2 | - | - | -40°C | 85 | +85°C | 1.05mm | 14mm | No | 14mm | 2.3V |
|
- RS Stock No. 763-066
- Mfr. Part No. MKE14F512VLL16
Subtotal (1 unit) TWD330.00(exc. GST)TWD330.00/unit | NXP | Microcontroller | KE1xF series | LQFP-100 | Surface | 100 | ARM Cortex M4F | 32bit | - | 512kB | - | 72MHz | - | 64kB | 5.5V | 2 | - | - | -40°C | - | 105°C | 1.6mm | 14mm | RoHS | 14mm | 2.7V |