- RS Stock No. 165-5413
- Mfr. Part No. STM32F756VGT6
Subtotal (1 tray of 540 units) TWD294,894.00(exc. GST)TWD546.10/unit | STMicroelectronics | Microcontroller | STM32F7 | LQFP | Surface | 100 | ARM Cortex M7 | 32bit | - | 1.024MB | 2 x 12 Bit | 216MHz | - | 340kB | 3.6V | - | - | 465mW | -40°C | 168 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.7V |
|
- RS Stock No. 428-443
- Mfr. Part No. FT900L-C-T
Subtotal (1 tray of 90 units) TWD24,192.00(exc. GST)TWD268.80/unit | Bridgetek | Microcontroller | FT900 | LQFP | Surface | 100 | FT32 | 32bit | Parallel | 256kB | - | 100MHz | - | - | 3.3V | - | - | - | -40°C | - | - | - | 1.4km | RoHS | 14mm | - |
|
- RS Stock No. 273-3181
- Mfr. Part No. CY8C4247AZI-L433
Subtotal (1 tray of 250 units) TWD56,400.00(exc. GST)TWD225.60/unit | Infineon | Microcontroller | PSOC™ 4200 | TQFP | Surface Mount | 48 | ARM Cortex M0 CPU | 32bit | - | 128kB | - | 48MHz | - | 32kB | 5.5V | 2 | - | - | -40°C | 98 | 105°C | - | - | RoHS | - | 1.71V |
|
- RS Stock No. 215-138
- Mfr. Part No. STM32WBA54KEU6
Subtotal (1 unit) TWD170.00(exc. GST)TWD170.00/unit | STMicroelectronics | Wireless Microcontroller | STM32WBA | UFQFPN | Surface | 32 | ARM Cortex M33 | 32bit | - | 512kB | - | 100MHz | - | 128kB | 3.6V | 2 | - | - | -40°C | 35 | 105°C | 2.98mm | 5mm | ECOPACK2, EN 300 440, FCC CFR47 part 15, ARIB STD-T66, ETSI EN 300 328 | 3.8mm | 1.71V |
|
- RS Stock No. 242-5369P
- Mfr. Part No. PIC18F05Q40-I/ST
Subtotal 10 units (supplied in a tube) TWD351.00(exc. GST)TWD35.10/unit | Microchip | Microcontroller | PIC | PDIP | Surface | 20 | PIC | 8bit | - | 32kB | 5 bit | 64MHz | - | 4kB | 5.5V | 2 | - | - | -40°C | 12 | 85°C | 1.27mm | 4.4mm | RoHS | 4.4mm | 2.5V |
|
- RS Stock No. 177-3734
- Mfr. Part No. AT32UC3L0256-AUT
Subtotal (1 unit) TWD315.00(exc. GST)TWD315.00/unit | Microchip | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 666-8621
- Mfr. Part No. PIC16F722-I/SO
Subtotal (1 pack of 2 units) TWD118.00(exc. GST)TWD59.00/unit | Microchip | Microcontroller | PIC16F | SOIC | Surface | 28 | PIC | 8bit | - | 3.5kB | 1 x 5 Bit | 20MHz | - | 128bit | 5.5V | 2 | - | 800mW | -40°C | 25 | 85°C | 2.35mm | 17.9mm | RoHS | 7.5mm | 1.8V |
|
- RS Stock No. 196-2043P
- Mfr. Part No. STM32F446VET6
Subtotal 1 unit (supplied in a tray) TWD343.00(exc. GST)TWD343.00/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 512kB | 2 x 12 Bit | 180MHz | - | 128kB | 3.6V | - | - | 476mW | -40°C | 114 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.7V |
|
- RS Stock No. 841-874
- Mfr. Part No. dsPIC33AK256MPS106-E/M7
Subtotal (1 box of 280 units) TWD28,028.00(exc. GST)TWD100.10/unit | Microchip | Other Microcontroller (MCU) | DSPIC33AK256MPS | VQFN | Surface | 64 | dsPIC33 | 32bit | CAN FD, I3C | 256kB | 5 | 200MHz | - | 64kB | 3.6V | 5 | - | - | -40°C | 21 | 125°C | 1mm | 9mm | IEEE | 9mm | 3V |
|
- RS Stock No. 144-5912
- Mfr. Part No. PIC16F18344-I/P
Subtotal (1 tube of 22 units) TWD1,359.60(exc. GST)TWD61.80/unit | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 20 | PIC | 8bit | EUSART, SPI, I2C | 7kB | 1 x 5 Bit | 32MHz | - | 512bit | 5.5V | 2 | - | 800mW | -40°C | 18 | 85°C | 5.33mm | 26.92mm | No | 7.11mm | 1.8V |
|
- RS Stock No. 242-5390
- Mfr. Part No. PIC24FJ64GP203-I/M5
Subtotal (1 pack of 5 units) TWD338.00(exc. GST)TWD67.60/unit | Microchip | Microcontroller | PIC | UQFN | Surface | 36 | PIC | 16bit | - | 64kB | 5 bit | 32MHz | - | 8kB | 5.5V | 3 | - | - | -40°C | 27 | 85°C | 900μm | 5mm | RoHS Compliant | 5mm | 2.5V |
|
- RS Stock No. 272-7752P
- Mfr. Part No. R7FA4T1BB3CFM#AA0
Subtotal 1 unit (supplied in a tray) TWD147.00(exc. GST)TWD147.00/unit | Renesas Electronics | Microcontroller | RA4T1 | QFP | Surface | 64 | ARM Cortex M33 | 32bit | - | 4kB | 2 x 12 Bit | 100MHz | - | 40kB | 3.6V | 3 | - | - | -40°C | - | 105°C | 1.4mm | - | ISO/IEC 7816-3 (SCI smart card), ISO 11898-1 (CANFD) | 12mm | 2.7V |
|
- RS Stock No. 757-656
- Mfr. Part No. PIC32CM6408MC00032T-E/RTB
Subtotal (1 reel of 3300 units) TWD313,500.00(exc. GST)TWD95.00/unit | Microchip | Microcontroller | PIC32CM | VQFN | Surface | 32 | ARM Cortex M0+ | 32bit | I2C, SPI, USART | 64kB | - | 48MHz | - | 8kB | 5.5V | 2 | - | - | -40°C | 26 | 125°C | 1mm | 5mm | RoHS | 5mm | 2.7V |
|
- RS Stock No. 686-8600
- Mfr. Part No. STM8S207RBT6
Subtotal (1 unit) TWD150.00(exc. GST)TWD150.00/unit | STMicroelectronics | Microcontroller | STM8S | LQFP | Surface | 64 | STM8 | 8bit | UART, SPI, I2P | 2.048kB, 128kB | - | 24MHz | - | 6kB | 5.5V | 2 | 128kB | 443mW | -40°C | 25 | 85°C | 1.45mm | 10mm | RoHS | 10mm | 2V |
|
- RS Stock No. 194-7643
- Mfr. Part No. STM32G030J6M6
Subtotal (1 pack of 10 units) TWD385.00(exc. GST)TWD38.50/unit | STMicroelectronics | Microcontroller | STM32G0 | SOIC | Surface | 8 | ARM Cortex M0+ | 32bit | - | 32kB | - | 64MHz | - | 8kB | 3.6V | - | - | - | -40°C | - | 85°C | 1.5mm | 5mm | FBI | 4mm | 2V |
|
- RS Stock No. 801-802
- Mfr. Part No. PIC32CM6408PL10028-E/SS
Subtotal (1 box of 799 units) TWD21,173.50(exc. GST)TWD26.50/unit | Microchip | ARM Microcontroller | PIC32CM | SSOP | Surface | 28 | PIC32 | 32bit | I2C, SPI | 64kB | - | 24MHz | - | 8kB | 5.5V | 2 | - | 800mW | -40°C | Upto 55 | 125°C | 2mm | 10.5mm | - | 8.2mm | 1.8V |
|
- RS Stock No. 199-5377P
- Mfr. Part No. PIC18LF4520-I/PT
Subtotal 1 unit (supplied in a tray) TWD274.00(exc. GST)TWD274.00/unit | Microchip | Microcontroller | PIC18LF | TQFP | Through Hole | 40 | PIC | 8bit | - | 8kB | - | 20MHz | - | 1.536kB | 5.5V | 2 | - | - | -40°C | 36 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 2V |
|
- RS Stock No. 131-0277P
- Mfr. Part No. ATMEGA328-PU
Subtotal 5 units (supplied in a tube) TWD447.00(exc. GST)TWD89.40/unit | Microchip | Microcontroller | ATmega | PDIP | Through Hole | 28 | AVR | 8bit | - | 32kB | - | 20MHz | - | 2kB | 5.5V | 1 | - | - | -40°C | 23 | 85°C | 4.06mm | 34.79mm | No | 7.49mm | 1.8V |
|
- RS Stock No. 214-883
- Mfr. Part No. STM32G473QCT3TR
Subtotal (1 unit) TWD322.00(exc. GST)TWD322.00/unit | STMicroelectronics | Microcontroller | STM32G | LQFP | Surface | 128 | ARM Cortex M4 | 32bit | - | 256kB | 7 x 12 Bit | 170MHz | - | 128kB | 3.6V | 7 | - | - | -40°C | 107 | 85°C | 7mm | 5.1mm | ISO 7816 | 6.5mm | 1.7V |
|
- RS Stock No. 258-1752
- Mfr. Part No. XMC4400F100K512BAXUMA1
Subtotal (1 reel of 1000 units) TWD318,500.00(exc. GST)TWD318.50/unit | Infineon | Microcontroller | XMC4000 | PG-LQFP | Surface | 100 | ARM Cortex M4 | 32bit | LIN, IIS, IIC, CAN, SPI, USIC, USB, USART, UART | 512kB | - | 120MHz | - | 80kB | 3.63V | - | - | - | -40°C | 75 | 125°C | 1.4mm | 14mm | RoHS | 14mm | 3.13V |