- RS Stock No. 216-853
- Mfr. Part No. STM32U031K8U6
Subtotal (1 unit) TWD90.00(exc. GST)TWD90.00/unit | STMicroelectronics | Microcontroller | Arm Cortex M0+ | UFQFPN | Surface | 32 | ARM Cortex M0+ | 32bit | - | 64kB | 1 x 12 Bit DAC | 56MHz | - | - | 3.6V | - | - | - | -40°C | 53 | 125°C | 5mm | 5mm | RoHS | - | 1.7V |
|
- RS Stock No. 165-6838
- Mfr. Part No. STM32F207IGT7
Subtotal (1 tray of 400 units) TWD228,280.00(exc. GST)TWD570.70/unit | STMicroelectronics | Microcontroller | STM32F2 | LQFP | Surface | 176 | ARM Cortex M3 | 32bit | - | 1.024MB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | - | - | 526mW | -40°C | - | 105°C | 1.45mm | 24.1mm | FBI | 24.1mm | 1.8V |
|
- RS Stock No. 133-1740
- Mfr. Part No. ATXMEGA64D4-AU
Subtotal (1 pack of 2 units) TWD318.00(exc. GST)TWD159.00/unit | Microchip | Microcontroller | AVR XMEGA | TQFP | Surface | 44 | AVR | 16bit | USART, TWI, SPI, PDI | 64kB | - | 32MHz | - | 4kB | 3.6V | 2 | - | - | -40°C | 34 | 85°C | 1.05mm | 10.1mm | No | 10.1mm | 1.6V |
|
- RS Stock No. 273-3176
- Mfr. Part No. CY8C4245PVI-482
Subtotal (1 unit) TWD212.00(exc. GST)TWD212.00/unit | Infineon | Microcontroller | PSOC™ 4200 | SSOP | Surface Mount | 28 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 4kB | 5.5V | 2 | - | - | -40°C | 36 | 105°C | - | - | RoHS | - | 1.71V |
|
- RS Stock No. 261-5566
- Mfr. Part No. STM32C031K4U6
Subtotal (1 pack of 2 units) TWD102.00(exc. GST)TWD51.00/unit | STMicroelectronics | Microcontroller | ARM Cortex M0+ | UFQFPN | Surface | 32 | ARM 32 Bit Cortex M0 | 32bit | - | 16kB | - | 48MHz | - | 12kB | 3.6V | - | - | - | -40°C | 30 | 85°C | - | - | RoHS3, REACH | - | 2V |
|
- RS Stock No. 215-0853
- Mfr. Part No. STM32G4A1KEU6
Subtotal (1 tray of 490 units) TWD82,173.00(exc. GST)TWD167.70/unit | STMicroelectronics | Microcontroller | STM32G4 | BGA | Surface | 100 | ARM Cortex M4 | 32bit | - | 512kB | 4 x 12 Bit | 48MHz | - | 112kB | 3.6V | 4 | - | - | -40°C | - | 125°C | 600μm | 5.1mm | No | 5.1mm | 1.71V |
|
- RS Stock No. 425-124
- Mfr. Part No. PIC32AK3208GC41048T-I/M7
Subtotal (1 reel of 3300 units) TWD203,280.00(exc. GST)TWD61.60/unit | Microchip | Microcontroller | PIC32 | VQFN | Surface | 48 | 32 Bit MCU | 32bit | - | 32kB | - | 200MHz | - | 16kB | 3.6V | 3 | - | - | -40°C | 35/35 | 125°C | 900μm | 6mm | ISO 26262, IEC 61508, IEC 60730 | 6mm | 3V |
|
- RS Stock No. 265-101
- Mfr. Part No. ML62Q2534-NNNTBZWBX
Subtotal (1 tape of 2 units) TWD156.00(exc. GST)TWD78.00/unit | ROHM | Microcontroller | ML62Q2534 | TQFP | Surface | 48 | 16 Bit MCU | 16bit | SSIO, UART, I2C Bus | 128kB | 14 | 24MHz | - | 8kB | 5.5V | 3 | - | 1W | -40°C | 40 | 105°C | - | 7mm | Safety function (IEC60730/60335 Class B) | 7mm | 1.8V |
|
- RS Stock No. 379-2897P
- Mfr. Part No. PIC16F84A-04/P
Subtotal 1 unit (supplied in a tube) TWD202.00(exc. GST)TWD202.00/unit | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 18 | PIC | 8bit | Graphical User Interface | 1kB | - | 4MHz | - | 68bit | 6V | - | - | 800mW | 0°C | 13 | 70°C | 3.68mm | 22.99mm | RoHS | 6.6mm | 2V |
|
- RS Stock No. 823-3889P
- Mfr. Part No. PIC18F46K22-I/MV
Subtotal 2 units (supplied in a tube) TWD260.00(exc. GST)TWD130.00/unit | Microchip | Microcontroller | PIC18F | QFN | Surface | 40 | PIC | 8bit | - | 65.536kB | 5 bit | 64MHz | - | 3.9kB | 5.5V | 2 | 65.54kB | 1W | -40°C | 16 | 85°C | 500μm | 5mm | RoHS | 5mm | 1.8V |
|
- RS Stock No. 229-1929
- Mfr. Part No. TLE9877QXW40XUMA1
Subtotal (1 pack of 2 units) TWD454.00(exc. GST)TWD227.00/unit | Infineon | Microcontroller | Cortex | VQFN | Surface | 48 | ARM Cortex M3 | 32bit | UART, LIN | 64kB | - | 40MHz | - | 6kB | 28V | - | - | - | -40°C | 10 | 175°C | 1mm | 7mm | RoHS | 7mm | 3V |
|
- RS Stock No. 274-4261
- Mfr. Part No. PIC18F15Q40-I/REB
Subtotal (1 pack of 5 units) TWD184.00(exc. GST)TWD36.80/unit | Microchip | Microcontroller | PIC18 | VQFN | PCB | 20 | PIC18 | 8bit | - | 32kB | 2 x 8 Bit | 64MHz | - | 2kB | 5.5V | - | - | - | -40°C | 18 | 85°C | - | - | RoHS3, REACH | - | 1.8V |
|
- RS Stock No. 199-9849
- Mfr. Part No. EZR32LG330F256R69G-C0
Subtotal (1 pack of 2 units) TWD749.00(exc. GST)TWD374.50/unit | Silicon Labs | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 159-7424
- Mfr. Part No. PIC16F1783-I/ML
Subtotal (1 tube of 61 units) TWD4,904.40(exc. GST)TWD80.40/unit | Microchip | Microcontroller | PIC16F | QFN | Surface | 28 | PIC | 8bit | - | 256B | 1 x 8 Bit | 32MHz | - | 512bit | 5.5V | 3 | - | - | -40°C | 25 | 85°C | 950μm | 6mm | RoHS | 6mm | 2.3V |
|
- RS Stock No. 585-373
- Mfr. Part No. PIC18F15Q20-E/SO
Subtotal (1 box of 646 units) TWD27,648.80(exc. GST)TWD42.80/unit | Microchip | Microcontroller | PIC18 | SOIC | Surface | 20 | PIC18F | 8bit | - | 32kB | - | 64MHz | - | 4kB | 5.5V | - | 32kB | 800mW | -40°C | 11 | 125°C | 2.65mm | 12.78mm | DALI, DMX, LIN, MIPI I3C Basic Specification 1.0, SMBus 2.0, SMBus 3.0 | 10.33mm | 1.8V |
|
- RS Stock No. 912-6962
- Mfr. Part No. PIC18F2585-I/SP
Subtotal (1 tube of 15 units) TWD5,958.00(exc. GST)TWD397.20/unit | Microchip | Microcontroller | PIC18F | SPDIP | Through Hole | 28 | PIC | 8bit | EUSART | 1.024kB, 48kB | 1 x 5 Bit | 40MHz | - | 3.33kB | 5.5V | 2 | - | 800mW | -40°C | 25 | 85°C | 3.81mm | 35.56mm | RoHS | 7.49mm | 1.8V |
|
- RS Stock No. 742-1189
- Mfr. Part No. PIC24FV32KA301-I/SS
Subtotal (1 unit) TWD127.00(exc. GST)TWD127.00/unit | Microchip | Microcontroller | PIC24FV | SSOP | Surface | 20 | PIC | 16bit | - | 32kB | - | 32MHz | - | 2.048kB | 5.5V | 3 | 64MB | - | -40°C | - | 85°C | 1.85mm | 7.5mm | RoHS | 5.6mm | 2V |
|
- RS Stock No. 169-0034
- Mfr. Part No. C8051F062-GQ
Subtotal (1 tray of 90 units) TWD115,056.00(exc. GST)TWD1,278.40/unit | Silicon Labs | Microcontroller | C8051F | TQFP | Surface | 100 | 8051 | 8bit | - | 64kB | 2 x 12 Bit | 25MHz | - | 4.35kB | 5.5V | 3 | 4.1MB | 800mW | -40°C | 59 | 85°C | 1.05mm | 14mm | RoHS | 14mm | 2V |
|
- RS Stock No. 274-4205
- Mfr. Part No. PIC16F17126-I/7N
Subtotal (1 pack of 5 units) TWD162.00(exc. GST)TWD32.40/unit | Microchip | Microcontroller | PIC16 | VQFN | PCB | 16 | PIC16 | 8bit | - | 28kB | 2 x 8 Bit | 64MHz | - | 2kB | 5.5V | - | - | - | -40°C | - | 85°C | - | - | RoHS3, REACH | - | 1.8V |
|
- RS Stock No. 273-3193
- Mfr. Part No. CY8C4248LQI-BL573
Subtotal (1 tray of 260 units) TWD47,112.00(exc. GST)TWD181.20/unit | Infineon | Microcontroller | CY8C4248-BL | QFN | Surface Mount | 56 | ARM Cortex M0 | 32bit | - | 256kB | - | 48MHz | - | 32kB | 5.5V | 2 | - | - | -40°C | 36 | 105°C | - | - | RoHS | - | - |