- RS Stock No. 177-2681P
- Mfr. Part No. PIC16F785-I/SS
Subtotal 5 units (supplied in a tube) TWD429.00(exc. GST)TWD85.80/unit | Microchip | Microcontroller | PIC16F | SSOP | Surface | 20 | PIC | 8bit | USB, RS232 | 3.5kB | - | 20MHz | - | 128bit | 5.5V | 2 | - | 800mW | -40°C | 18 | 85°C | 1.85mm | 7.5mm | RoHS | 5.6mm | 2V |
|
- RS Stock No. 823-2264P
- Mfr. Part No. MK22FN512VDC12
Subtotal 1 unit (supplied in a tray) TWD416.00(exc. GST)TWD416.00/unit | NXP | Microcontroller | Kinetis K2x | XFBGA | Surface | 121 | ARM Cortex M4 | 32bit | - | 512kB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | 2 | - | - | -40°C | 81 | 105°C | 500μm | 8mm | No | 8mm | 1.71V |
|
- RS Stock No. 215-5960
- Mfr. Part No. PIC24FJ128GL306-I/PT
Subtotal (1 tray of 160 units) TWD14,944.00(exc. GST)TWD93.40/unit | Microchip | Microcontroller | PIC24FJ GL | TQFP | Surface | 64 | PIC | 16bit | - | 128kB | - | 32MHz | - | 8kB | 3.6V | 3 | - | - | -40°C | - | 125°C | 1.2mm | 9mm | No | 9mm | 2V |
|
- RS Stock No. 786-2199
- Mfr. Part No. MKL26Z128VMC4
Subtotal (1 unit) TWD336.00(exc. GST)TWD336.00/unit | NXP | Microcontroller | Kinetis L | BGA | Surface | 121 | ARM Cortex M0+ | - | - | 128kB | - | 48MHz | - | 16kB | 3.6V | 1 | - | - | -40°C | 80 | 105°C | 1.38mm | 8mm | RoHS, REACH | 8mm | 1.71V |
|
- RS Stock No. 755-9354P
- Mfr. Part No. PIC24EP512GU810-I/PT
Subtotal 1 unit (supplied in a tray) TWD376.00(exc. GST)TWD376.00/unit | Microchip | Microcontroller | PIC24EP | TQFP | Surface | 100 | PIC | 16bit | - | 536kB | 1 x 4 Bit | 70MHz | - | 52kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 1mm | 12mm | No | 12mm | 3V |
|
- RS Stock No. 165-6843
- Mfr. Part No. STM32F205ZFT6
Subtotal (1 tray of 360 units) TWD162,612.00(exc. GST)TWD451.70/unit | STMicroelectronics | Microcontroller | STM32F2 | LQFP | Surface | 144 | ARM Cortex M3 | 32bit | - | 768kB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | - | - | 500mW | -40°C | - | 85°C | 1.45mm | 20.2mm | FBI | 20.2mm | 1.8V |
|
- RS Stock No. 273-0267
- Mfr. Part No. ATTINY1624-XU
Subtotal (1 tube of 96 units) TWD2,812.80(exc. GST)TWD29.30/unit | Microchip | Microcontroller | AVR | TSSOP | Surface | 14 | 8 Bit MCU | 8bit | - | 16kB | - | 20MHz | - | 2kB | 5.5V | - | - | - | -40°C | 12 | 85°C | - | - | REACH, RoHS3 | 4.4mm | 1.8V |
|
- RS Stock No. 216-849
- Mfr. Part No. STM32U031C8T6
Subtotal (1 unit) TWD91.00(exc. GST)TWD91.00/unit | STMicroelectronics | Microcontroller | Arm Cortex M0+ | LQFP | Surface | 48 | ARM Cortex M0+ | 32bit | - | 64kB | 1 x 12 Bit DAC | 56MHz | - | - | 3.6V | - | - | - | -40°C | 53 | 125°C | 5mm | 5mm | RoHS | - | 1.7V |
|
- RS Stock No. 196-3329
- Mfr. Part No. EFM32ZG210F32-B-QFN32
Subtotal (1 tray of 490 units) TWD41,013.00(exc. GST)TWD83.70/unit | Silicon Labs | Microcontroller | EFM32ZG | QFN | Surface | 32 | ARM Cortex M0+ | 32bit | - | 32kB | - | 24MHz | - | 4kB | 3.8V | 1 | - | - | -40°C | 37 | 85°C | 850μm | 6mm | No | 6mm | 1.98V |
|
- RS Stock No. 189-3863
- Mfr. Part No. STM32F746ZET6
Subtotal (1 tray of 60 units) TWD29,592.00(exc. GST)TWD493.20/unit | STMicroelectronics | Microcontroller | STM32F7 | LQFP | Surface | 144 | ARM Cortex M7 | 32bit | - | 512kB | 2 x 12 Bit | 216MHz | - | 320kB | 3.6V | - | - | 500mW | -40°C | 168 | 85°C | 1.45mm | 20.2mm | No | 20.2mm | 1.7V |
|
- RS Stock No. 328-3747P
- Mfr. Part No. PIC16F84-04/P
Subtotal 1 unit (supplied in a tube) TWD246.00(exc. GST)TWD246.00/unit | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 18 | PIC | 8bit | RS232 | 64B | - | 4MHz | - | 68bit | 6V | - | - | 800mW | 0°C | 13 | 70°C | 3.43mm | 22.86mm | RoHS | 6.86mm | 2V |
|
- RS Stock No. 215-121P
- Mfr. Part No. STM32WB30CEU5ATR
Subtotal 1 unit (supplied on a continuous strip) TWD156.00(exc. GST)TWD156.00/unit | STMicroelectronics | Wireless Microcontroller | STM32 | UFQFPN | Surface | 48 | ARM Cortex M4 | 32bit | - | 512kB | - | 64MHz | - | 128kB | 3.6V | 2 | - | - | -10°C | 30 | 85°C | 2.98mm | 5mm | ECOPACK2, IrDA, Smartcard mode, ARIB STD-T66, ETSI EN 300 328, EN 300 440, Modbus, FCC CFR47 part 15, ISO 7816 | 7mm | 2V |
|
- RS Stock No. 263-8065
- Mfr. Part No. PIC12F617T-I/SN
Subtotal (1 pack of 10 units) TWD365.00(exc. GST)TWD36.50/unit | Microchip | Microcontroller | PIC12 | SOIC | Surface | 8 | 8 Bit MCU | - | USB | 3.5kB | - | - | - | 128bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 165-3285
- Mfr. Part No. PIC18F97J60-I/PF
Subtotal (1 tray of 90 units) TWD27,846.00(exc. GST)TWD309.40/unit | Microchip | Microcontroller | PIC18F | TQFP | Surface | 100 | PIC | 8bit | - | 128kB | - | 41.667MHz | - | 3.81kB | 3.6V | 2 | 64kB | 1W | -40°C | 70 | 85°C | 1.05mm | 14mm | RoHS | 14mm | 2V |
|
- RS Stock No. 251-5644
- Mfr. Part No. PIC16F18146-I/P
Subtotal (1 pack of 5 units) TWD384.00(exc. GST)TWD76.80/unit | Microchip | Microcontroller | PIC16F181 | PDIP | Surface | 20 | PIC | 8bit | LIN, SPI, EUSART, I2C | 28kB | 2 x 8 Bit | 32MHz | - | 2kB | 5.5V | 2 | - | - | -40°C | 18 | 85°C | - | - | RoHS Compliant | 7.62mm | 2.5V |
|
- RS Stock No. 467-1612P
- Mfr. Part No. PIC16F876A-I/SO
Subtotal 1 unit (supplied in a tube) TWD241.00(exc. GST)TWD241.00/unit | Microchip | Microcontroller | PIC16F | SOIC | Surface | 28 | PIC | 8bit | - | 14.3kB, 256kB | - | 20MHz | - | 368bit | 5.5V | 2 | - | 1W | -40°C | 22 | 85°C | 2.39mm | 18.08mm | RoHS | 7.59mm | 2V |
|
- RS Stock No. 771-6881P
- Mfr. Part No. MKL25Z128VLK4
Subtotal 2 units (supplied in a tray) TWD804.00(exc. GST)TWD402.00/unit | NXP | Microcontroller | Kinetis L | LQFP | Surface | 80 | ARM Cortex M0+ | 32bit | - | 128kB | 12 bit | 48MHz | - | 16kB | 3.6V | 1 | - | - | -40°C | 66 | 105°C | 1.45mm | 12mm | No | 12mm | 1.71V |
|
- RS Stock No. 189-4122P
- Mfr. Part No. STM32L071RBT6
Subtotal 5 units (supplied in a tray) TWD765.00(exc. GST)TWD153.00/unit | STMicroelectronics | Microcontroller | STM32L0 | LQFP | Surface | 64 | ARM Cortex M0+ | 32bit | - | 128kB | - | 32MHz | - | 20kB | 3.6V | 2 | - | 435mW | -40°C | 84 | 85°C | 1.45mm | 10mm | No | 10mm | 1.65V |
|
- RS Stock No. 214-841
- Mfr. Part No. STM32H533VEI6
Subtotal (1 tray of 416 units) TWD76,835.20(exc. GST)TWD184.70/unit | STMicroelectronics | Microcontroller | STM32H5 | UFBGA | Surface | 100 | ARM Cortex M33 | 32bit | - | 512kB | 2 x 12 Bit | 250MHz | - | 272kB | 3.6V | 1 | - | - | -40°C | 112 | 105°C | 7mm | 5.3mm | SESIP3 and PSA Level 3 Certified | 9mm | 1.7V |
|
- RS Stock No. 798-5302P
- Mfr. Part No. PIC16F1938-I/ML
Subtotal 5 units (supplied in a tube) TWD451.00(exc. GST)TWD90.20/unit | Microchip | Microcontroller | PIC16F | QFN | Surface | 28 | PIC | 8bit | SPI | 28kB | - | 32MHz | - | 1.024kB | 6V | - | - | 800mW | -40°C | 33 | 85°C | 500μm | 4mm | No | 4mm | 2V |