- RS Stock No. 144-9239
- Mfr. Part No. PIC18F24J11-I/ML
Subtotal (1 tube of 61 units) TWD6,978.40(exc. GST)TWD114.40/unit | Microchip | Microcontroller | PIC18F | QFN | Surface | 28 | PIC | 8bit | - | 16kB | - | 48MHz | - | 3.78kB | 3.6V | 2 | - | 1W | -40°C | 25 | 85°C | 950μm | 6mm | RoHS | 6mm | 2.15V |
|
- RS Stock No. 134-5603
- Mfr. Part No. PIC18LF67K40-I/PT
Subtotal (1 tray of 160 units) TWD15,120.00(exc. GST)TWD94.50/unit | Microchip | Microcontroller | PIC18 | TQFP | Surface | 64 | PIC | 8bit | - | 128kB | 1 x 5 Bit | 64MHz | - | 3.56kB | 3.6V | 3 | 128kB | 800mW | -40°C | 59 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 1.8V |
|
- RS Stock No. 686-8603
- Mfr. Part No. STM8S207RBT6C
Subtotal (1 unit) TWD150.00(exc. GST)TWD150.00/unit | STMicroelectronics | Microcontroller | STM8S | LQFP | Surface | 64 | STM8 | 8bit | I2P, SPI, UART | 2.048kB, 128kB | - | 24MHz | - | 6kB | 5.5V | - | 128kB | 443mW | -40°C | 16 | 85°C | 1.6mm | 12mm | RoHS | 12mm | 2V |
|
- RS Stock No. 264-306P
- Mfr. Part No. ML62Q1367-NNNTBZWBX
Subtotal 5 units (supplied on a continuous strip) TWD315.00(exc. GST)TWD63.00/unit | ROHM | Microcontroller | ML62Q1367 | TQFP | Surface | 32 | 16 Bit MCU | 16bit | - | 64kB | 1 | 24MHz | - | 4kB | 5.5V | 1 | - | 1W | -40°C | 28 | 105°C | - | 7mm | IEC60730/60335 Class B | 7mm | 1.6V |
|
- RS Stock No. 261-5971
- Mfr. Part No. R5F100GGGFB#30
Subtotal (1 tray of 250 units) TWD18,275.00(exc. GST)TWD73.10/unit | Renesas Electronics | Microcontroller | RL78/G13 | LFQFP | Surface | 48 | RL78 | 16bit | - | 128kB | - | 32MHz | - | 12kB | 5.5V | - | - | - | -40°C | 44 | 105°C | 1.6mm | 7mm | RoHS | 7mm | 1.6V |
|
- RS Stock No. 810-7556P
- Mfr. Part No. STM32F103VGT7
Subtotal 1 unit (supplied in a tray) TWD534.00(exc. GST)TWD534.00/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 1MB | - | 72MHz | - | 96kB | 3.6V | - | - | 434mW | -40°C | - | 105°C | 1.45mm | 14.2mm | FBI | 14.2mm | 2V |
|
- RS Stock No. 265-104P
- Mfr. Part No. ML62Q2702-NNNGDZW5BY
Subtotal 2 units (supplied on a continuous strip) TWD172.00(exc. GST)TWD86.00/unit | ROHM | Microcontroller | ML62Q2702 | WQFN | Surface | 48 | 16 Bit MCU | 16bit | I2C Bus, SSIO, UART | 64kB | 12 | 25MHz | - | 8kB | 5.5V | 3 | - | - | -40°C | 92 | 105°C | - | 7mm | Safety function (IEC60730/60335 Class B) | 7mm | 1.8V |
|
- RS Stock No. 192-3929
- Mfr. Part No. STM32F078CBT6
Subtotal (1 pack of 5 units) TWD1,031.00(exc. GST)TWD206.20/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 128kB | 2 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 370mW | -40°C | - | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 1.8V |
|
- RS Stock No. 838-758
- Mfr. Part No. PIC32CM5164JH01048-I/U5B
Subtotal (1 unit) TWD91.00(exc. GST)TWD91.00/unit | Microchip | Microcontroller | PIC32CM | QFN | Surface Mount | 48 | ARM Cortex M0+ | 32bit | - | 512kB | - | 48MHz | - | 64kB | 5.5V | 2 | - | 400mW | -40°C | - | 85°C | 900μm | 6mm | - | 6mm | 2.7V |
|
- RS Stock No. 786-3962P
- Mfr. Part No. PIC18F25K50-I/SO
Subtotal 5 units (supplied in a tube) TWD542.00(exc. GST)TWD108.40/unit | Microchip | Microcontroller | PIC18F | SOIC | Surface | 28 | PIC | 8bit | EUSART | 32kB | 1 x 5 Bit | 48MHz | - | 2kB | 5.5V | 2 | - | 800mW | -40°C | 25 | 85°C | 2.35mm | 17.9mm | RoHS | 10.3mm | 1.8V |
|
- RS Stock No. 333-670
- Mfr. Part No. STM32C091RBI6
Subtotal (1 unit) TWD66.00(exc. GST)TWD66.00/unit | STMicroelectronics | Microcontroller | STM32C091 | UFBGA | - | 64 | ARM 32 bit Cortex M0+ CPU | - | - | - | - | 48MHz | - | 128kB | 3.6V | - | - | - | -45°C | 61 | 80°C | - | 5mm | No | 5mm | 2V |
|
- RS Stock No. 215-0840
- Mfr. Part No. STM32G491CEU6
Subtotal (1 tray of 260 units) TWD65,026.00(exc. GST)TWD250.10/unit | STMicroelectronics | Microcontroller | STM32G4 | BGA | Surface | 100 | ARM Cortex M4 | 32bit | - | 512kB | 4 x 12 Bit | 48MHz | - | 112kB | 3.6V | 4 | - | - | -40°C | - | 85°C | 600μm | 7.3mm | No | 7.3mm | 1.71V |
|
- RS Stock No. 133-1609P
- Mfr. Part No. ATTINY25-20SSN
Subtotal 10 units (supplied in a tray) TWD319.00(exc. GST)TWD31.90/unit | Microchip | Microcontroller | ATTINY25 | SOIC | Surface | 8 | AVR | 8bit | SPI | 2kB | - | 20MHz | - | 128bit | 5.5V | 1 | - | - | -40°C | 6 | 105°C | 1.5mm | 4.98mm | RoHS | 3.99mm | 2.7V |
|
- RS Stock No. 264-8803
- Mfr. Part No. PIC32MX250F256H-I/PT
Subtotal (1 tray of 160 units) TWD26,208.00(exc. GST)TWD163.80/unit | Microchip | Microcontroller | PIC32MX | TQFP | Surface | 64 | PIC | 32bit | - | 256kB | - | 40MHz | - | 32kB | 3.6V | - | - | - | - | 49 | - | - | - | RoHS Compliant | - | 2.3V |
|
- RS Stock No. 177-2797
- Mfr. Part No. ATTINY44A-SSUR
Subtotal (1 reel of 3000 units) TWD99,900.00(exc. GST)TWD33.30/unit | Microchip | Microcontroller | ATTINY44A | SOIC | Surface | 14 | AVR | 8bit | SPI | 4kB | - | 20MHz | - | 256bit | 5.5V | 1 | - | - | -40°C | 12 | 85°C | 1.5mm | 8.74mm | RoHS | 3.99mm | 1.8V |
|
- RS Stock No. 168-9899
- Mfr. Part No. C8051F040-GQ
Subtotal (1 tray of 90 units) TWD67,230.00(exc. GST)TWD747.00/unit | Silicon Labs | Microcontroller | C8051F | TQFP | Surface | 100 | 8051 | 8bit | - | 64kB | 2 x 12 Bit | 25MHz | - | 4.35kB | 3.6V | 3 | - | - | -40°C | 64 | 85°C | 1.05mm | 14mm | RoHS | 14mm | 2.7V |
|
- RS Stock No. 264-8110P
- Mfr. Part No. PIC18F47Q10-I/P
Subtotal 5 units (supplied in a tube) TWD428.00(exc. GST)TWD85.60/unit | Microchip | Microcontroller | PIC18 | PDIP | Through Hole | 40 | PIC | - | - | 128kB | - | - | - | 3.6kB | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 216-838
- Mfr. Part No. STM32U073RCI6
Subtotal (1 unit) TWD143.00(exc. GST)TWD143.00/unit | STMicroelectronics | Microcontroller | Arm Cortex M0+ | UFBGA | Surface | 64 | ARM Cortex M0+ | 32bit | - | 256kB | 1 x 12 Bit DAC | 56MHz | - | 40kB | 3.6V | - | - | - | -40°C | 69 | 125°C | 5mm | 5mm | RoHS | - | 1.7V |
|
- RS Stock No. 177-3031
- Mfr. Part No. ATTINY44A-SSUR
Subtotal (1 pack of 10 units) TWD351.00(exc. GST)TWD35.10/unit | Microchip | Microcontroller | ATTINY44A | SOIC | Surface | 14 | AVR | 8bit | SPI | 4kB | - | 20MHz | - | 256bit | 5.5V | 1 | - | - | -40°C | 12 | 85°C | 1.5mm | 8.74mm | RoHS | 3.99mm | 1.8V |
|
- RS Stock No. 585-402
- Mfr. Part No. PIC18F14Q40-I/SS
Subtotal (1 box of 737 units) TWD26,163.50(exc. GST)TWD35.50/unit | Microchip | Microcontroller | PIC18 | SSOP | Surface | 20 | PIC18F | 8bit | - | 16kB | 8 Bit | 64MHz | - | 4kB | 5.5V | 2 | 16kB | 800mW | -40°C | 12 | 125°C | 900μm | 3mm | RoHS | 3mm | 1.8V |