- RS Stock No. 152-061
- Mfr. Part No. STM32H573RIT6
Subtotal (1 tray of 160 units) TWD38,048.00(exc. GST)TWD237.80/unit | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 64 | 32 Bit MCU | 32bit | - | 2MB | 1 x 12 Bit | 250MHz | - | 640kB | 3.6V | - | - | - | -40°C | 140 | 85°C | 1mm | 10mm | RoHS | - | 1.7V |
|
- RS Stock No. 882-0271
- Mfr. Part No. STM32F746BGT6
Subtotal (1 unit) TWD739.00(exc. GST)TWD739.00/unit | STMicroelectronics | Microcontroller | STM32F7 | LQFP | Surface | 208 | ARM Cortex M7 | 32bit | - | 1.024MB | 2 x 12 Bit | 216MHz | - | 340kB | 3.6V | - | - | 1W | -40°C | 168 | 85°C | 1.45mm | 28.2mm | No | 28.2mm | 1.7V |
|
- RS Stock No. 165-4807
- Mfr. Part No. PIC16F877-20/L
Subtotal (1 tube of 27 units) TWD9,849.60(exc. GST)TWD364.80/unit | Microchip | Microcontroller | PIC16F | PLCC | Surface | 44 | PIC | 8bit | - | 14kB | - | 20MHz | - | 368bit | 5.5V | - | - | 1W | 0°C | 33 | 70°C | 3.68mm | 16.66mm | RoHS | 16.66mm | 2V |
|
- RS Stock No. 274-4207P
- Mfr. Part No. PIC16F17126-I/P
Subtotal 2 units (supplied in a tube) TWD156.00(exc. GST)TWD78.00/unit | Microchip | Microcontroller | PIC16 | PDIP | PCB | 8 | PIC16 | 8bit | - | 28kB | 2 x 8 Bit | 64MHz | - | 2kB | 5.5V | - | - | - | -40°C | - | 85°C | - | - | RoHS3, REACH | - | 1.8V |
|
- RS Stock No. 265-712
- Mfr. Part No. STM32H533HEY6TR
Subtotal (1 unit) TWD143.00(exc. GST)TWD143.00/unit | STMicroelectronics | Microcontroller | STM32H533xx | WLCSP | Surface | 39 | ARM Cortex M33 | 16bit | - | 512kB | 2 x 12 Bit | 250MHz | - | 272kB | 3.6V | 1 | - | - | -40°C | 112 | 85°C | - | - | SESIP3, PSA Level 3 | - | 1.71V |
|
- RS Stock No. 242-683
- Mfr. Part No. R5F211A4DSP
Subtotal (1 unit) TWD114.00(exc. GST)TWD114.00/unit | Renesas Electronics | Microcontroller | R8C | LSSOP | Surface | 20 | R8C/1A | 16bit | UART | 16kB | - | 20MHz | - | 1kB | 5.5V | - | - | 300mW | -40°C | - | 85°C | 1.15mm | 6.6mm | No | 4.5mm | 2.7V |
|
- RS Stock No. 192-3614
- Mfr. Part No. STM32F072CBU7
Subtotal (1 tray of 260 units) TWD35,698.00(exc. GST)TWD137.30/unit | STMicroelectronics | Microcontroller | STM32F0 | UFQFPN | Surface | 48 | ARM Cortex M0 | 32bit | - | 128kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 625mW | -40°C | - | 105°C | 550μm | 7.1mm | No | 7.1mm | 2V |
|
- RS Stock No. 757-4781
- Mfr. Part No. C8051F502-IM
Subtotal (1 unit) TWD364.00(exc. GST)TWD364.00/unit | Silicon Labs | Microcontroller | C8051F | QFN | Surface | 32 | 8051 | 8bit | - | 64kB | - | 24MHz | - | 4.35kB | 5.25V | 2 | - | - | -40°C | 25 | 125°C | 1.45mm | 7mm | RoHS | 7mm | 1.8V |
|
- RS Stock No. 133-0954
- Mfr. Part No. ATTINY13A-SS7
Subtotal (1 pack of 10 units) TWD238.00(exc. GST)TWD23.80/unit | Microchip | Microcontroller | ATtiny13 | SOIC | Surface | 8 | AVR | 8bit | SPI | 1kB | - | 20MHz | - | 64bit | 5.5V | 1 | - | - | -40°C | 6 | 105°C | 1.75mm | 5mm | RoHS | 4mm | 1.8V |
|
- RS Stock No. 348-919
- Mfr. Part No. CY8C4045FNI-T412T
Subtotal (1 pack of 2 units) TWD173.00(exc. GST)TWD86.50/unit | Infineon | Microcontroller | PSOC™ 4000T | CSP | Surface | 25 | ARM 32 Bit Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 8kB | 5.5V | - | - | - | -40°C | 21 | 85°C | 600μm | - | and SAE J2602-2, RoHS, ISO 17987-6, ISO-11898-1 | 3mm | 1.71V |
|
- RS Stock No. 258-1733P
- Mfr. Part No. XMC1302T028X0016ABXUMA1
Subtotal 2 units (supplied on a continuous strip) TWD200.00(exc. GST)TWD100.00/unit | Infineon | Microcontroller | XMC1000 | TSSOP | Surface | 28 | ARM Cortex M0 | - | - | 16kB | - | 32MHz | - | 16kB | 5.5V | - | - | - | -40°C | - | 105°C | - | - | No | 5mm | 1.8V |
|
- RS Stock No. 585-137
- Mfr. Part No. AVR128DA64T-E/PT
Subtotal (1 reel of 1200 units) TWD95,880.00(exc. GST)TWD79.90/unit | Microchip | Microcontroller | AVR12 | TQFP | Surface | 64 | AVR | - | I2C, SPI, UPDI, USART | 128kB | 1 x 10 Bit | 24MHz | - | 16kB | 5.5V | 3 | - | - | -40°C | 55 | 125°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 330-298
- Mfr. Part No. STM32WBA65MIF7TR
Subtotal (1 unit) TWD246.00(exc. GST)TWD246.00/unit | STMicroelectronics | Microcontroller | STM32 | Thin WLCSP | Surface | 88 | ARM Cortex M33 | 32bit | - | 2MB | - | 100MHz | - | 512kB | 3.6V | 2 | - | - | -40°C | 86 | 105°C | 3.46mm | 5mm | ARIB STD-T66, EN 300 440, ETSI EN 300 328, FCC CFR47 part 15 | 3.46mm | 1.71V |
|
- RS Stock No. 218-315
- Mfr. Part No. MSP430F449IPZ
Subtotal (1 unit) TWD476.00(exc. GST)TWD476.00/unit | Texas Instruments | Microcontroller | MSP430 | LQFP | Surface | 100 | MSP430 | 16bit | Serial | 256B, 60B | - | 8MHz | - | 2kB | 3.6V | 1 | 256bit | - | -40°C | 48 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.8V |
|
- RS Stock No. 189-3867
- Mfr. Part No. STM32L011D4P6
Subtotal (1 tube of 96 units) TWD5,376.00(exc. GST)TWD56.00/unit | STMicroelectronics | Microcontroller | STM32L0 | TSSOP | Surface | 14 | ARM Cortex M0+ | 32bit | - | 16kB | - | 32MHz | - | 2kB | 3.6V | 2 | - | 210mW | -40°C | 38 | 85°C | 1.05mm | 5.1mm | No | 4.5mm | 1.65V |
|
- RS Stock No. 171-7868
- Mfr. Part No. PIC32MZ2048EFH144-250I/PH
Subtotal (1 unit) TWD612.00(exc. GST)TWD612.00/unit | Microchip | Microcontroller | PIC32MZ | TQFP | Surface | 144 | PIC | 32bit | - | 2MB | - | 252MHz | - | 512kB | 3.6V | 2 | - | - | -40°C | 120 | 85°C | 1.05mm | 16mm | No | 16mm | 2.1V |
|
- RS Stock No. 229-4917
- Mfr. Part No. PIC16F15256-I/STX
Subtotal (1 pack of 10 units) TWD268.00(exc. GST)TWD26.80/unit | Microchip | Microcontroller | PIC16 | VQFN | Surface | 28 | PIC | 8bit | - | 28kB | - | 32MHz | - | 2kB | 5.5V | - | - | 800mW | -40°C | 25 | 85°C | 900μm | 4mm | No | 4mm | 1.8V |
|
- RS Stock No. 258-1757
- Mfr. Part No. XMC4400F64K512BAXQMA1
Subtotal (1 tray of 160 units) TWD47,568.00(exc. GST)TWD297.30/unit | Infineon | Microcontroller | XMC4000 | LFBGA | Surface | 100 | ARM Cortex M4 | 32bit | UART, IIS, SPI, LIN, CAN, IIC, USIC, USB, USART | 512kB | - | 120MHz | - | 80kB | 3.63V | - | - | - | -40°C | 75 | 125°C | 1.4mm | 14mm | RoHS | 14mm | 3.13V |
|
- RS Stock No. 352-142
- Mfr. Part No. AT89C51ED2T-RLTUM
Subtotal (1 unit) TWD411.00(exc. GST)TWD411.00/unit | Microchip | Microcontroller | AVR | TQFP | Surface | 44 | 8 Bit MCU | 8bit | UART, SPI | 64kB | - | 40MHz | - | 256bit | 5.5V | - | 1792bit | - | -40°C | 50 | 85°C | - | - | RoHS | - | 2.7V |
|
- RS Stock No. 144-9239
- Mfr. Part No. PIC18F24J11-I/ML
Subtotal (1 tube of 61 units) TWD6,978.40(exc. GST)TWD114.40/unit | Microchip | Microcontroller | PIC18F | QFN | Surface | 28 | PIC | 8bit | - | 16kB | - | 48MHz | - | 3.78kB | 3.6V | 2 | - | 1W | -40°C | 25 | 85°C | 950μm | 6mm | RoHS | 6mm | 2.15V |