- RS Stock No. 177-3728P
- Mfr. Part No. AT91M55800A-33AU
Subtotal 1 unit (supplied in a tray) TWD503.00(exc. GST)TWD503.00/unit | Microchip | Microcontroller | AT91 | LQFP | Surface | 176 | ARM | 32bit | UART, SPI | 8kB | 2 x 10 Bit | 33MHz | - | 8kB | 5.5V | - | - | - | -40°C | 55 | 85°C | 1.4mm | 24mm | No | 24mm | 1.8V |
|
- RS Stock No. 250-0174
- Mfr. Part No. R5F565NEDDFB#30
Subtotal (1 tray of 60 units) TWD23,994.00(exc. GST)TWD399.90/unit | Renesas Electronics | Microcontroller | RX65N | QFP | Surface | 144 | RXv2 | 32bit | - | 32kB | - | 120MHz | - | 640kB | 3.6V | - | - | - | -40°C | - | 85°C | 1.7mm | 20mm | RoHS | 20mm | 2.7V |
|
- RS Stock No. 330-650
- Mfr. Part No. STM32U535CEU6TR
Subtotal (1 unit) TWD201.00(exc. GST)TWD201.00/unit | STMicroelectronics | Microcontroller | STM32 | UFQFPN | Surface | 48 | ARM Cortex M33 | 32bit | - | 512kB | Two 12-bit DAC | 160MHz | - | 274kB | 3.6V | 1 | - | - | -40°C | 82 | 125°C | 7mm | 9mm | ECOPACK2 | 9mm | 1.71V |
|
- RS Stock No. 428-454
- Mfr. Part No. FT902Q-C-T
Subtotal (1 tray of 152 units) TWD46,071.20(exc. GST)TWD303.10/unit | Bridgetek | Microcontroller | FT902 | QFN | Surface | 100 | FT32 | 32bit | Parallel | 256kB | - | 100MHz | - | - | 3.3V | - | - | - | -40°C | - | - | 750μm | 1.2km | RoHS | 12mm | - |
|
- RS Stock No. 261-5986P
- Mfr. Part No. R5F100MLDFB#30
Subtotal 1 unit (supplied in a tray) TWD364.00(exc. GST)TWD364.00/unit | Renesas Electronics | Microcontroller | RL78/G13 | LFQFP | Surface | 80 | RL78 | 16bit | - | 512kB | - | 32MHz | - | 32kB | 5.5V | - | - | - | -40°C | 74 | 85°C | 1.6mm | 12mm | RoHS, IEC/UL 60730 | 12mm | 1.6V |
|
- RS Stock No. 880-5409P
- Mfr. Part No. STM32F427ZGT6
Subtotal 1 unit (supplied in a tray) TWD521.00(exc. GST)TWD521.00/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 180MHz | - | 256kB | 3.6V | - | - | 500mW | -40°C | 168 | 125°C | 1.45mm | 22.2mm | No | 22.2mm | 1.7V |
|
- RS Stock No. 585-175
- Mfr. Part No. PIC18F24Q71-I/SO
Subtotal (1 box of 594 units) TWD26,670.60(exc. GST)TWD44.90/unit | Microchip | Microcontroller | PIC18 | SOIC | Surface | 28 | PIC18F | 8bit | DMA, I2C, NCO, PPS, PWM, SPI, UART | 16kB | 10 bit | 64MHz | - | 4kB | 5.5V | 2 | 64kB | 800mW | -40°C | 44 | 125°C | 2.65mm | 17.9mm | RoHS | 10.3mm | 1.8V |
|
- RS Stock No. 264-326
- Mfr. Part No. ML62Q1710-NNNTBZWBX
Subtotal (1 tape of 5 units) TWD467.00(exc. GST)TWD93.40/unit | ROHM | Microcontroller | ML62Q1710 | TQFP | Surface | 48 | 16 Bit MCU | 16bit | - | 32kB | 8 bit | 24MHz | - | 8kB | 5.5V | 2 | - | - | -40°C | 87 | 105°C | - | 10mm | Safety function (IEC60730/60335 Class B) | 1mm | 1.6V |
|
- RS Stock No. 544-1686
- Mfr. Part No. PIC12F629-I/SN
Subtotal (1 pack of 5 units) TWD252.00(exc. GST)TWD50.40/unit | Microchip | Microcontroller | PIC12F | SOIC | Surface | 8 | PIC | 8bit | SPI | 1.75kB | - | 20MHz | - | 64bit | 5.5V | 1 | - | 800mW | -40°C | 22 | 85°C | 1.5mm | 4.9mm | No | 3.9mm | 2V |
|
- RS Stock No. 165-7471
- Mfr. Part No. STM32F107VCH6
Subtotal (1 tray of 184 units) TWD53,084.00(exc. GST)TWD288.50/unit | STMicroelectronics | Microcontroller | STM32F1 | LFBGA | Surface | 100 | ARM Cortex M3 | 32bit | - | 256kB | 2 x 12 Bit | 72MHz | - | 64kB | 3.6V | - | - | 500mW | -40°C | - | 85°C | 1.085mm | 10.15mm | No | 10.15mm | 2V |
|
- RS Stock No. 165-4798
- Mfr. Part No. PIC24F16KA101-I/SS
Subtotal (1 tube of 67 units) TWD6,190.80(exc. GST)TWD92.40/unit | Microchip | Microcontroller | PIC24F | SSOP | Surface | 20 | PIC | 16bit | MSSP | 16kB | - | 32MHz | - | 1.5kB | 3.6V | 2 | 64MB | - | -40°C | 42 | 85°C | 1.85mm | 7.5mm | RoHS | 5.6mm | 1.8V |
|
- RS Stock No. 266-769
- Mfr. Part No. STM32N657L0H3Q
Subtotal (1 unit) TWD600.00(exc. GST)TWD600.00/unit | STMicroelectronics | Microcontroller | STM32N | VFBGA | Surface | 32 | - | - | - | 4.4MB | - | 800MHz | - | 4.2MB | 3.6V | - | - | - | -40°C | - | 125°C | 1mm | - | ISO/IEC 7816-3, EN/IEC 60335-1, JEDEC JESD47 | - | 1.71V |
|
- RS Stock No. 229-4917P
- Mfr. Part No. PIC16F15256-I/STX
Subtotal 10 units (supplied in a tube) TWD268.00(exc. GST)TWD26.80/unit | Microchip | Microcontroller | PIC16 | VQFN | Surface | 28 | PIC | 8bit | - | 28kB | - | 32MHz | - | 2kB | 5.5V | - | - | 800mW | -40°C | 25 | 85°C | 900μm | 4mm | No | 4mm | 1.8V |
|
- RS Stock No. 131-0316
- Mfr. Part No. ATMEGA644A-AU
Subtotal (1 unit) TWD187.00(exc. GST)TWD187.00/unit | Microchip | Microcontroller | ATmega644A | TQFP | Surface | 44 | AVR | 8bit | SPI, USART | 64kB | - | 20MHz | - | 4kB | 5.5V | 1 | - | - | -40°C | 32 | 85°C | 1.05mm | 10.1mm | No | 10.1mm | 1.8V |
|
- RS Stock No. 838-819
- Mfr. Part No. PIC32CK1025GC01064-I/3ZB
Subtotal (1 unit) TWD182.00(exc. GST)TWD182.00/unit | Microchip | Microcontroller | PIC32CK1025G | TQFP | Surface | 64 | ARM Cortex M33 | 32bit | CAN FD, I2C, I2S, QSPI, SERCOM | 1MB | 2 | 120MHz | - | 256kB | - | 2 | - | - | -40°C | 50 | 85°C | - | 10mm | RoHS | 10mm | 1.71V |
|
- RS Stock No. 585-311
- Mfr. Part No. AVR16EB32T-I/RXB
Subtotal (1 reel of 5000 units) TWD172,500.00(exc. GST)TWD34.50/unit | Microchip | Microcontroller | AVR16 | VQFN | Surface | 32 | AVR | - | USART, SPI, I2C | 16kB | - | 20MHz | - | 2kB | 5.5V | 2 | - | - | -40°C | 27 | 85°C | - | - | No | - | 1.8V |
|
- RS Stock No. 876-7054
- Mfr. Part No. PIC18F67J60-I/PT
Subtotal (1 tray of 160 units) TWD39,728.00(exc. GST)TWD248.30/unit | Microchip | Microcontroller | PIC18F | TQFP | Surface | 64 | PIC | 8bit | - | 128kB | - | 41.67MHz | - | 3.81kB | 5.5V | 2 | 128kB | 1W | -40°C | 39 | 85°C | 1.05mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 264-331
- Mfr. Part No. ML62Q1720-NNNTBZWBX
Subtotal (1 tape of 5 units) TWD436.00(exc. GST)TWD87.20/unit | ROHM | Microcontroller | ML62Q1720 | TQFP | Surface | 64 | 16 Bit MCU | 16bit | UART, I2C Bus, SSIO | 32kB | 1 | 24MHz | - | 8kB | 5.5V | 2 | - | - | -40°C | 87 | 105°C | - | 10mm | Safety function (IEC60730/60335 Class B) | 1mm | 1.6V |
|
- RS Stock No. 742-1205
- Mfr. Part No. PIC24FV32KA304-I/PT
Subtotal (1 unit) TWD154.00(exc. GST)TWD154.00/unit | Microchip | Microcontroller | PIC24FV | TQFP | Surface | 44 | PIC | 16bit | - | 32kB | - | 32MHz | - | 2.05kB | 5.5V | 3 | - | - | -40°C | - | 85°C | 1.05mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 261-6012
- Mfr. Part No. R5F10MPEDFB#30
Subtotal (1 pack of 2 units) TWD339.00(exc. GST)TWD169.50/unit | Renesas Electronics | Microcontroller | RL78/I1B | LFQFP | Surface | 100 | RL78 | 16bit | - | 64kB | - | 24MHz | - | 6kB | 5.5V | - | - | - | -40°C | 69 | 85°C | 1.7mm | 14mm | IEC/UL 60730, RoHS | 14mm | 1.9V |