- RS Stock No. 177-4984
- Mfr. Part No. R5F5630EDDFB
Subtotal (1 tray of 60 units) TWD38,256.00(exc. GST)TWD637.60/unit | Renesas Electronics | Microcontroller | RX630 | LQFP | Surface | 144 | RX | 32bit | - | 2MB | 2 x 10 Bit | 100MHz | - | 128kB | 3.6V | - | - | - | -40°C | 111 | +85°C | 1.4mm | 19.9mm | No | 19.9mm | 2.7V |
|
- RS Stock No. 813-4182
- Mfr. Part No. MC9S12D64CFUE
Subtotal (1 unit) TWD1,463.00(exc. GST)TWD1,463.00/unit | NXP | Microcontroller | HCS12 | QFP | Surface | 80 | HSC12 | 16bit | - | 64kB | - | 25MHz | - | 4kB | 6V | - | - | - | -40°C | 8 | 85°C | 2.2mm | 14.1mm | No | 14.1mm | -0.3V |
|
- RS Stock No. 467-1066P
- Mfr. Part No. PIC16C63A-20/SP
Subtotal 1 unit (supplied in a tube) TWD206.00(exc. GST)TWD206.00/unit | Microchip | Microcontroller | PIC16C | SPDIP | Through Hole | 28 | PIC | 8bit | - | 7kB | - | 20MHz | - | 192bit | 5.5V | - | - | 1W | 0°C | 22 | 70°C | 3.43mm | 35.18mm | RoHS | 7.49mm | 4V |
|
- RS Stock No. 176-8992
- Mfr. Part No. CY8C4127AXI-S445
Subtotal (1 unit) TWD331.00(exc. GST)TWD331.00/unit | Infineon | Microcontroller | CY8C4100 | TQFP | Surface | 64 | ARM Cortex M0 | 32bit | - | 128kB | - | 24MHz | - | 16kB | 5.5V | 2 | - | - | -40°C | 54 | 85°C | 1.45mm | 14.05mm | No | 14.05mm | 1.71V |
|
- RS Stock No. 223-8653
- Mfr. Part No. XMC1100Q024F0064ABXUMA1
Subtotal (1 reel of 6000 units) TWD274,200.00(exc. GST)TWD45.70/unit | Infineon | Microcontroller | XMC1000 | VQFN | Surface | 24 | ARM Cortex M0 | 32bit | IIC, IIS, SPI, UART | 64kB | - | 32MHz | - | 16kB | 5.5V | - | 64kB | - | -40°C | 22 | 85°C | 1mm | 5mm | RoHS | 5mm | 1.8V |
|
- RS Stock No. 912-3004
- Mfr. Part No. PIC32MX775F512H-80I/PT
Subtotal (1 tray of 160 units) TWD57,472.00(exc. GST)TWD359.20/unit | Microchip | Microcontroller | PIC32MX | TQFP | Surface | 64 | PIC | 32bit | - | 12kB, 512kB | - | 80MHz | - | 64kB | 3.6V | 2 | - | - | -40°C | 51 | +85°C | 1.05mm | 10mm | No | 10mm | 2.3V |
|
- RS Stock No. 239-6333P
- Mfr. Part No. STM32G030F6P6
Subtotal 5 units (supplied in a tube) TWD300.00(exc. GST)TWD60.00/unit | STMicroelectronics | Microcontroller | STM32G0 | TSSOP | Surface | 20 | ARM Cortex M0+ | 32bit | I2C/SPI | 32kB | - | 64MHz | - | 8kB | 3.6V | - | - | - | -55°C | 17 | 175°C | - | - | REACH, RoHS3 | 4.4mm | 2V |
|
- RS Stock No. 585-261
- Mfr. Part No. ATTINY424-SSU
Subtotal (1 box of 1140 units) TWD27,360.00(exc. GST)TWD24.00/unit | Microchip | Microcontroller | ATTINY42 | SOIC | Surface | 14 | 12 Bit ADC | - | I2C, SPI, UPDI, USART | 4kB | - | 20MHz | - | 512kB | 5.5V | 1 | - | - | -40°C | 22 | 85°C | - | - | AEC-Q100 | - | 1.8V |
|
- RS Stock No. 192-0636
- Mfr. Part No. STM32F071V8T7TR
Subtotal (1 reel of 1000 units) TWD132,200.00(exc. GST)TWD132.20/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 100 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 476mW | -40°C | - | 105°C | 1.45mm | 14.2mm | No | 14.2mm | 2V |
|
- RS Stock No. 264-8073P
- Mfr. Part No. PIC18F26K40T-I/SS
Subtotal 5 units (supplied on a continuous strip) TWD309.00(exc. GST)TWD61.80/unit | Microchip | Microcontroller | PIC18 | SSOP | Surface | 28 | PIC | - | - | 64kB | - | - | - | 4bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 258-1744
- Mfr. Part No. XMC1404F064X0128AAXUMA1
Subtotal (1 reel of 1900 units) TWD126,350.00(exc. GST)TWD66.50/unit | Infineon | Microcontroller | XMC1000 | LFBGA | Surface | 64 | ARM Cortex M0 | 32bit | IIC, IIS, LIN, SPI, UART, USART, USIC | 128kB | - | 48MHz | - | 16kB | 5.5V | 4 | - | - | -40°C | 34 | 105°C | 900μm | 7mm | RoHS | 7mm | 1.8V |
|
- RS Stock No. 887-7189
- Mfr. Part No. PIC16F819-I/SO
Subtotal (1 tube of 42 units) TWD5,472.60(exc. GST)TWD130.30/unit | Microchip | Microcontroller | PIC16F | SOIC | Surface | 18 | PIC | 8bit | SPI | 3.584kB, 256kB | - | 20MHz | - | 256bit | 5.5V | - | - | 1W | -40°C | 23 | 85°C | 2.39mm | 11.73mm | No | 7.59mm | 2V |
|
- RS Stock No. 192-1027
- Mfr. Part No. STM32F070CBT6TR
Subtotal (1 pack of 5 units) TWD580.00(exc. GST)TWD116.00/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 128kB | - | 48MHz | - | 16kB | 3.6V | - | - | 364mW | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2.4V |
|
- RS Stock No. 192-3952
- Mfr. Part No. STM32F072C8T7
Subtotal (1 pack of 5 units) TWD869.00(exc. GST)TWD173.80/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 370mW | -40°C | - | 105°C | 1.45mm | 7.2mm | No | 7.2mm | 2V |
|
- RS Stock No. 263-8128
- Mfr. Part No. PIC16F18323T-I/ST
Subtotal (1 reel of 2500 units) TWD90,250.00(exc. GST)TWD36.10/unit | Microchip | Microcontroller | PIC16 | TSSOP | Surface | 14 | 8 Bit MCU | - | - | 3.5kB | - | - | - | 256bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 746-8239P
- Mfr. Part No. STM32F415RGT6
Subtotal 1 unit (supplied in a tray) TWD437.00(exc. GST)TWD437.00/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 168MHz | - | 192kB | 3.6V | - | - | 435mW | -40°C | 140 | 85°C | 1.45mm | 10mm | No | 10mm | 1.8V |
|
- RS Stock No. 274-4235
- Mfr. Part No. PIC16F18046-I/SO
Subtotal (1 pack of 5 units) TWD190.00(exc. GST)TWD38.00/unit | Microchip | Microcontroller | PIC16 | SOIC | PCB | 20 | PIC16 | 8bit | - | 28kB | 1 x 8 Bit | 64MHz | - | 2kB | 5.5V | - | - | - | -40°C | 17 | 85°C | - | - | RoHS3, REACH | - | 1.8V |
|
- RS Stock No. 273-3108
- Mfr. Part No. CY8C3866PVI-070
Subtotal (1 unit) TWD821.00(exc. GST)TWD821.00/unit | Infineon | Microcontroller | CY8C38 | SSOP | Surface | 48 | PSoC | 8bit | - | 64kB | 4 x 8 Bit | 67MHz | - | 8kB | 5.5V | 4 | - | - | -40°C | 62 | 85°C | 300μm | 600μm | USB 2.0 Certified Full-Speed (FS), CAN 2.0B | 880μm | 1.71V |
|
- RS Stock No. 151-770
- Mfr. Part No. STM32WL5MOCH6TR
Subtotal (1 reel of 180 units) TWD103,932.00(exc. GST)TWD577.40/unit | STMicroelectronics | Microcontroller | STM32 | LGA | Surface | 92 | ARM Cortex M0+ | 32bit | - | 256kB | 1 (1 Channel) | 48MHz | - | 64kB | 3.6V | 2 | - | - | -40°C | 37 | 85°C | 1.8mm | 1mm | FCC CFR 47 Part 15, ARIB STD-T-108, ETSI EN 300 220, ECOPACK2 | 1mm | 1.8V |
|
- RS Stock No. 144-5732
- Mfr. Part No. PIC16LF18876-I/PT
Subtotal (1 tray of 160 units) TWD10,192.00(exc. GST)TWD63.70/unit | Microchip | Microcontroller | PIC16LF | TQFP | Surface | 44 | PIC | 8bit | NVMREG | 28kB | 1 x 5 Bit | 32MHz | - | 2kB | 5.5V | 2 | - | 800mW | -40°C | 36 | 85°C | 1.05mm | 10mm | No | 10mm | 1.8V |