- RS Stock No. 302-625
- Mfr. Part No. EV16W43A
Subtotal (1 unit) TWD12,079.00(exc. GST)TWD12,079.00/unit | Microchip | Microcontroller | PIC32CZ | TFBGA | Surface | 208 | ARM Cortex M7 | 16bit | - | 8MB | 7 bit | 300MHz | - | 1MB | 3.63V | 2 | - | - | -40°C | - | 85°C | - | 15mm | SD and SDHC Memory Card Specification Version 3.01, NIST FIPS 197, SDIO specification version 3.0, ISO-7816, JDEC specification, IEEE1588, MMC memory cards V4.51, ISO CAN-FD | 15mm | 1.75V |
|
- RS Stock No. 218-4421
- Mfr. Part No. XMC1202T028X0064ABXUMA1
Subtotal (1 pack of 5 units) TWD508.00(exc. GST)TWD101.60/unit | Infineon | Microcontroller | XMC1202 | TSSOP | Through Hole | 28 | ARM Cortex M0 | 32bit | - | 64kB | - | 32MHz | - | 16kB | 5.5V | 3 | - | - | -40°C | 26 | 105°C | - | 9.7mm | No | 4.4mm | 2.8V |
|
- RS Stock No. 133-1682P
- Mfr. Part No. ATTINY861A-PU
Subtotal 5 units (supplied in a tube) TWD325.00(exc. GST)TWD65.00/unit | Microchip | Microcontroller | ATtiny861 | PDIP | Through Hole | 20 | AVR | 8bit | API, SPI | 8kB | - | 20MHz | - | 512bit | 5.5V | 1 | - | - | -40°C | 16 | 85°C | 4.95mm | 25.98mm | No | 7.11mm | 1.8V |
|
- RS Stock No. 240-2942
- Mfr. Part No. ATTINY826-SU
Subtotal (1 tube of 38 units) TWD1,364.20(exc. GST)TWD35.90/unit | Microchip | Microcontroller | ATTINY | SOIC | Surface | 20 | AVR | 12bit | - | 8kB | - | 20MHz | - | 1kB | 5.5V | 1 | - | - | - | 18 | - | - | - | REACH, RoHS3 | 7.5mm | 1.8V |
|
- RS Stock No. 763-159
- Mfr. Part No. MCXC141VFM
Subtotal (1 unit) TWD69.00(exc. GST)TWD69.00/unit | NXP | Microcontroller | MCX C series | QFN-32 | Surface | 32 | ARM Cortex M0+ | 32bit | - | 32kB | - | 48MHz | - | 4kB | 3.6V | 1 | - | - | -40°C | - | 105°C | 1mm | 5mm | RoHS | 5mm | 1.71V |
|
- RS Stock No. 199-5406P
- Mfr. Part No. PIC16F873A-I/SS
Subtotal 2 units (supplied in a tube) TWD465.00(exc. GST)TWD232.50/unit | Microchip | Microcontroller | PIC16F | SSOP | Surface | 28 | PIC | 8bit | SPI | 8kB | - | 20MHz | - | 192bit | 5.5V | 2 | - | 1W | -40°C | 22 | 85°C | 1.83mm | 10.34mm | RoHS | 8.1mm | 2V |
|
- RS Stock No. 585-131
- Mfr. Part No. AVR128DB48T-E/6LX
Subtotal (1 reel of 3300 units) TWD255,090.00(exc. GST)TWD77.30/unit | Microchip | Microcontroller | AVR12 | VQFN | Surface | 48 | AVR | - | USART, SPI, I2C | 128kB | 10 Bit | 24MHz | - | 16kB | 5.5V | 3 | - | - | -40°C | 55 | 125°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 166-0008
- Mfr. Part No. S912XDG128F2MAA
Subtotal (1 tray of 84 units) TWD50,820.00(exc. GST)TWD605.00/unit | NXP | Microcontroller | S12 | QFP | Surface | 80 | HCS12X | 16bit | - | 128kB | - | 80MHz | - | 12kB | 5.5V | - | - | - | -40°C | - | 85°C | 2.2mm | 14.1mm | RoHS, REACH | 14.1mm | 3.15V |
|
- RS Stock No. 178-4140
- Mfr. Part No. PIC32MX564F128L-I/PT
Subtotal (1 tray of 119 units) TWD26,810.70(exc. GST)TWD225.30/unit | Microchip | Microcontroller | PIC32MX | TQFP | Surface | 100 | PIC | 32bit | - | 128kB | - | 80MHz | - | 32kB | 3.6V | 2 | - | - | -40°C | 83 | 85°C | 1mm | 12mm | No | 12mm | 2.3V |
|
- RS Stock No. 896-7702
- Mfr. Part No. STM32L476ZGT6
Subtotal (1 unit) TWD429.00(exc. GST)TWD429.00/unit | STMicroelectronics | Microcontroller | STM32L4 | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 1MB | 2 x 12 Bit | 80MHz | - | 128kB | 3.6V | 2 | - | 625mW | -40°C | 114 | 85°C | 1.45mm | 20.2mm | No | 20.2mm | 1.71V |
|
- RS Stock No. 165-2164
- Mfr. Part No. PIC18LF4525-I/PT
Subtotal (1 tray of 160 units) TWD49,424.00(exc. GST)TWD308.90/unit | Microchip | Microcontroller | PIC18LF4525 | TQFP | Surface | 44 | PIC | 8bit | - | 48kB | - | 32MHz | - | 3.99kB | 5.5V | 2 | 48kB | 1W | -40°C | 26 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 2V |
|
- RS Stock No. 698-8915
- Mfr. Part No. PIC18F4680-I/PT
Subtotal (1 unit) TWD400.00(exc. GST)TWD400.00/unit | Microchip | Microcontroller | PIC18F | TQFP | Surface | 44 | PIC | 8bit | EUSART, I2C, SPI | 1.024kB, 64kB | - | 40MHz | - | 3.33kB | 5.5V | 2 | 8bit | 1W | -40°C | 36 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 4.2V |
|
- RS Stock No. 585-229
- Mfr. Part No. ATTINY1627-MF
Subtotal (1 tray of 980 units) TWD39,886.00(exc. GST)TWD40.70/unit | Microchip | Microcontroller | ATTINY16 | VQFN | Surface | 24 | 12 Bit ADC | - | USART, SPI, I2C | 16kB | - | 20MHz | - | 2kB | 5.5V | 1 | - | - | -40°C | - | 125°C | - | - | AEC-Q100 | - | 1.8V |
|
- RS Stock No. 273-3306
- Mfr. Part No. CY8C5267LTI-LP089
Subtotal (1 unit) TWD453.00(exc. GST)TWD453.00/unit | Infineon | Microcontroller | CY8C52LP | QFN | Surface | 68 | ARM Cortex M3 | 32bit | - | 128kB | 8 Bit | 67MHz | - | 64kB | 5.5V | 2 | - | - | -40°C | 72 | 85°C | - | 8mm | USB 2.0 Certified Full-Speed (FS) | 8mm | 1.71V |
|
- RS Stock No. 754-2479
- Mfr. Part No. PIC18F67K22-I/PT
Subtotal (1 unit) TWD179.00(exc. GST)TWD179.00/unit | Microchip | Microcontroller | PIC18F | TQFP | Surface | 64 | PIC | 8bit | - | 1kB, 128kB | - | 64MHz | - | 4kB | 5.5V | 3 | - | 1W | -40°C | 53 | 85°C | 1.05mm | 10mm | No | 10mm | 1.8V |
|
- RS Stock No. 215-5962
- Mfr. Part No. PIC32MK0512GPG048-I/7MX
Subtotal (1 tray of 61 units) TWD12,578.20(exc. GST)TWD206.20/unit | Microchip | Microcontroller | PIC32MK | QFN | Surface | 48 | PIC | 32bit | - | 512kB | 2 x 12 Bit | 120MHz | - | 64kB | 3.6V | 5 | - | - | -40°C | - | 125°C | 900μm | 6mm | No | 6mm | 2.3V |
|
- RS Stock No. 264-8062
- Mfr. Part No. PIC18F24Q10-I/SS
Subtotal (1 tube of 47 units) TWD1,447.60(exc. GST)TWD30.80/unit | Microchip | Microcontroller | PIC18 | SSOP | Surface | 28 | PIC | - | - | 16kB | - | - | - | 1bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 763-154
- Mfr. Part No. MIMXRT1165CVM5A
Subtotal (1 unit) TWD733.00(exc. GST)TWD733.00/unit | NXP | ARM Microcontroller | MIMXRT | MAPBGA | Surface | 289 | ARM Cortex M7 | 32bit | I2C | 0kB | - | 500MHz | - | 1MB | 1.15V | 4 | - | - | -40°C | - | 105°C | - | - | RoHS | - | 950mV |
|
- RS Stock No. 739-3668
- Mfr. Part No. PIC16F1827-E/P
Subtotal (1 pack of 2 units) TWD146.00(exc. GST)TWD73.00/unit | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 18 | PIC | 8bit | - | 7kB | - | 32MHz | - | 384bit | 5.5V | 2 | - | 800mW | -40°C | 16 | 125°C | 5.08mm | 23.37mm | No | 7.11mm | 1.8V |
|
- RS Stock No. 218-4407
- Mfr. Part No. TC233L32F200NACKXUMA1
Subtotal (1 reel of 1000 units) TWD387,000.00(exc. GST)TWD387.00/unit | Infineon | Microcontroller | TC23x | TQFP | Surface | 100 | TriCore | 32bit | 4 Wire, CAN, SPI | 2MB | - | 200MHz | - | 192kB | 5.5V | - | - | 460mW | -40°C | - | 125°C | 1.2mm | 14mm | No | 14mm | 0mV |