- RS Stock No. 273-3177
- Mfr. Part No. CY8C4246AZI-L433
Subtotal (1 tray of 250 units) TWD51,550.00(exc. GST)TWD206.20/unit | Infineon | Microcontroller | PSOC™ 4200L | TQFP | Surface | 48 | ARM Cortex M0 CPU | 32bit | - | 64kB | - | 48MHz | - | 2kB | 5.5V | 2 | - | - | -40°C | 36 | 105°C | 9mm | 9mm | RoHS | 1.6mm | 1.71V |
|
- RS Stock No. 144-9180
- Mfr. Part No. PIC18F4331-I/P
Subtotal (1 tube of 10 units) TWD2,816.00(exc. GST)TWD281.60/unit | Microchip | Microcontroller | PIC18F | PDIP | Through Hole | 40 | PIC | 8bit | - | 8.192kB, 256kB | - | 40MHz | - | 768bit | 5.5V | 2 | 256bit | 1W | -40°C | 25 | 85°C | 4.95mm | 53.21mm | RoHS | 14.73mm | 2V |
|
- RS Stock No. 631-504
- Mfr. Part No. PIC18F26Q10-E/STXVAO
Subtotal (1 box of 637 units) TWD29,110.90(exc. GST)TWD45.70/unit | Microchip | Microcontroller | PIC18F26Q10 | VQFN | Surface | 28 | 8 Bit MCU | 8bit | - | 64kB | 5 bit | 64MHz | - | 3615bit | 5.5V | 2 | - | - | -40°C | 35 | 125°C | - | - | No | - | 1.8V |
|
- RS Stock No. 330-293
- Mfr. Part No. STM32WBA65MGF6TR
Subtotal (1 unit) TWD198.00(exc. GST)TWD198.00/unit | STMicroelectronics | Microcontroller | STM32 | Thin WLCSP | Surface | 88 | ARM Cortex M33 | 32bit | - | 1MB | - | 100MHz | - | 512kB | 3.6V | 2 | - | - | -40°C | 86 | 105°C | 3.46mm | 5mm | ARIB STD-T66, EN 300 440, ETSI EN 300 328, FCC CFR47 part 15 | 3.46mm | 1.71V |
|
- RS Stock No. 872-2474
- Mfr. Part No. PIC12C509A-04/P
Subtotal (1 tube of 60 units) TWD3,426.00(exc. GST)TWD57.10/unit | Microchip | Microcontroller | PIC12C | PDIP | Through Hole | 8 | PIC | 8bit | SPI | - | - | 4MHz | - | 41bit | 5.5V | 2 | - | 700mW | 0°C | 24 | 70°C | 3.17mm | 9.78mm | No | 6.6mm | 2V |
|
- RS Stock No. 482-964
- Mfr. Part No. STM32C071FBY6TR
Subtotal (1 unit) TWD26.00(exc. GST)TWD26.00/unit | STMicroelectronics | Microcontroller | STM32C0 | WLCSP | Surface | 19 | ARM Cortex | 32bit | - | 24bit | - | 48MHz | - | 24kB | 3.6V | - | - | - | -40°C | 61 | 125°C | - | - | ECOPACK 2 | - | 2V |
|
- RS Stock No. 585-161
- Mfr. Part No. PIC16F15243-I/P
Subtotal (1 box of 594 units) TWD26,373.60(exc. GST)TWD44.40/unit | Microchip | Microcontroller | PIC16 | PDIP | Through Hole | 20 | PIC16F | 8bit | EUSART, I2C, SPI | 3.5kB | - | 32MHz | - | 2048bit | 5.5V | - | 28kB | 800mW | -40°C | 35 | 125°C | 0.195in | 1.06in | RoHS | 0.28in | 1.8V |
|
- RS Stock No. 126-2164
- Mfr. Part No. PIC24FJ256GA705-I/PT
Subtotal (1 pack of 5 units) TWD361.00(exc. GST)TWD72.20/unit | Microchip | Microcontroller | PIC24FJ | TQFP | Surface | 48 | PIC | 16bit | - | 256kB | - | 32MHz | - | 16kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 1.05mm | 7mm | No | 7mm | 2V |
|
- RS Stock No. 127-6626P
- Mfr. Part No. AT89C51RC-24PU
Subtotal 2 units (supplied in a tube) TWD369.00(exc. GST)TWD184.50/unit | Microchip | Microcontroller | 80C51 | PDIP | Surface | 40 | 80C51 | 8bit | SPI | 32kB | - | 40MHz | - | 512bit | 5.5V | - | - | 1W | -40°C | 33 | 85°C | 4.44mm | 52.57mm | No | 13.97mm | 2V |
|
- RS Stock No. 827-481
- Mfr. Part No. PIC32CK1025SG01064-E/3ZB
Subtotal (1 tray of 160 units) TWD31,280.00(exc. GST)TWD195.50/unit | Microchip | 32 Bit Microcontroller | PIC32CK SG | TQFP | Surface | 144 | ARM Cortex M33 | 32bit | Ethernet | 1MB | 2 | 120MHz | - | 256kB | 3.63V | 2 | 16bit | - | -40°C | 105 | 125°C | 1.2mm | 10mm | RoHS | 10mm | 1.71V |
|
- RS Stock No. 165-4767
- Mfr. Part No. PIC16C63A-20/SP
Subtotal (1 tube of 15 units) TWD3,132.00(exc. GST)TWD208.80/unit | Microchip | Microcontroller | PIC16C | SPDIP | Through Hole | 28 | PIC | 8bit | - | 7kB | - | 20MHz | - | 192bit | 5.5V | - | - | 1W | 0°C | 22 | 70°C | 3.43mm | 35.18mm | RoHS | 7.49mm | 4V |
|
- RS Stock No. 214-440P
- Mfr. Part No. CY8C4046LQI-T452
Subtotal 2 units (supplied in a tray) TWD232.00(exc. GST)TWD116.00/unit | Infineon | Microcontroller | PSOC™ 4000T | QFN | Surface Mount | 24 | ARM Cortex M0+ | 32bit | I2C, SPI, UART | 64kB | - | 48MHz | - | 8kB | 5.5V | - | - | - | -40°C | 21 | 85°C | - | - | RoHS | - | 1.71V |
|
- RS Stock No. 264-319
- Mfr. Part No. ML62Q1554-NNNTBZWBX
Subtotal (1 tape of 5 units) TWD467.00(exc. GST)TWD93.40/unit | ROHM | Microcontroller | ML62Q1554 | TQFP | Surface | 64 | 16 Bit MCU | 16bit | SSIO, I2C Bus, UART | 128kB | 1 | 24MHz | - | 8kB | 5.5V | 2 | - | - | -40°C | 92 | 105°C | - | 10mm | IEC60730/60335 Class B | 1mm | 1.6V |
|
- RS Stock No. 763-169
- Mfr. Part No. MCXW716CMFPAT
Subtotal (1 unit) TWD243.00(exc. GST)TWD243.00/unit | NXP | Microcontroller | MCX W series | HVQFN | Surface | 40 | ARM Cortex M33 | 32bit | - | 1024kB | - | 96MHz | - | 128kB | 3.6V | 1 | - | - | -40°C | - | 105°C | 560μm | 2.6mm | RoHS | 2.31mm | 1.71V |
|
- RS Stock No. 681-1086P
- Mfr. Part No. PIC16F690-I/ML
Subtotal 1 unit (supplied in a tube) TWD105.00(exc. GST)TWD105.00/unit | Microchip | Microcontroller | PIC16F | QFN | Surface | 20 | PIC | 8bit | NVMREG | 7kB | 1 x 5 Bit | 20MHz | - | 256bit | 5.5V | 2 | - | 800mW | -40°C | 36 | 85°C | 950μm | 4mm | No | 4mm | 1.8V |
|
- RS Stock No. 273-3194
- Mfr. Part No. CY8C4248LQI-BL573
Subtotal (1 unit) TWD252.00(exc. GST)TWD252.00/unit | Infineon | Microcontroller | CY8C4248-BL | QFN | Surface Mount | 56 | ARM Cortex M0 | 32bit | - | 256kB | - | 48MHz | - | 32kB | 5.5V | 2 | - | - | -40°C | 36 | 105°C | - | - | RoHS | - | - |
|
- RS Stock No. 889-5774
- Mfr. Part No. PIC16F57-I/P
Subtotal (1 tube of 15 units) TWD841.50(exc. GST)TWD56.10/unit | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 28 | PIC | 8bit | SPI | 3kB | - | 20MHz | - | 72bit | 5.5V | - | - | 1W | -40°C | 33 | 85°C | 4.95mm | 39.75mm | No | 14.73mm | 2V |
|
- RS Stock No. 264-312
- Mfr. Part No. ML62Q1540-NNNTBZWBX
Subtotal (1 tape of 5 units) TWD418.00(exc. GST)TWD83.60/unit | ROHM | Microcontroller | ML62Q1540 | TQFP | Surface | 52 | 16 Bit MCU | 16bit | - | 32kB | 1 | 24MHz | - | 8kB | 5.5V | 2 | - | - | -40°C | 92 | 105°C | - | 10mm | Safety function (IEC60730/60335 Class B) | 1mm | 1.6V |
|
- RS Stock No. 152-072
- Mfr. Part No. STM32H573ZIT3Q
Subtotal (1 unit) TWD373.00(exc. GST)TWD373.00/unit | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 144 | 32 Bit MCU | 32bit | - | 2MB | 1 x 12 Bit | 250MHz | - | 640kB | 3.6V | - | - | - | -40°C | 140 | 125°C | 20mm | 20mm | RoHS | - | 1.7V |
|
- RS Stock No. 189-3843
- Mfr. Part No. STM32F091RCT7
Subtotal (1 tray of 160 units) TWD28,032.00(exc. GST)TWD175.20/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 64 | ARM Cortex M0 | 32bit | - | 256kB | 1 x 12 Bit | 48MHz | - | 32kB | 3.6V | 2 | - | 455mW | -40°C | - | 105°C | 1.45mm | 10mm | No | 10mm | 2V |