- RS Stock No. 819-6916
- Mfr. Part No. C8051F062-GQ
Subtotal (1 unit) TWD1,290.00(exc. GST)TWD1,290.00/unit | Silicon Labs | Microcontroller | C8051F | TQFP | Surface | 100 | 8051 | 8bit | - | 64kB | 2 x 12 Bit | 25MHz | - | 4.35kB | 5.5V | 3 | 4.1MB | 800mW | -40°C | 59 | 85°C | 1.05mm | 14mm | RoHS | 14mm | 2V |
|
- RS Stock No. 666-9084
- Mfr. Part No. PIC18F4685-I/ML
Subtotal (1 unit) TWD482.00(exc. GST)TWD482.00/unit | Microchip | Microcontroller | PIC18F | QFN | Surface | 44 | PIC | 8bit | SPI | 1.024kB, 96kB | - | 40MHz | - | 3.33kB | 5.5V | 2 | 1.02kB | 1W | -40°C | - | 85°C | 950μm | 8mm | No | 8mm | 2V |
|
- RS Stock No. 263-8142
- Mfr. Part No. PIC16F1937-E/PT
Subtotal (1 tray of 160 units) TWD15,840.00(exc. GST)TWD99.00/unit | Microchip | Microcontroller | PIC16 | TQFP | Surface | 36 | 8 Bit MCU | - | - | 14kB | - | - | - | 512bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 192-0990
- Mfr. Part No. STM32F091CBU6
Subtotal (1 pack of 5 units) TWD855.00(exc. GST)TWD171.00/unit | STMicroelectronics | Microcontroller | STM32F0 | UFQFPN | Surface | 48 | ARM Cortex M0 | 32bit | - | 128kB | 1 x 12 Bit | 48MHz | - | 32kB | 3.6V | 2 | - | 625mW | -40°C | - | 85°C | 550μm | 7.1mm | No | 7.1mm | 2V |
|
- RS Stock No. 365-197
- Mfr. Part No. STM32WL30KBV6
Subtotal (1 unit) TWD113.00(exc. GST)TWD113.00/unit | STMicroelectronics | Microcontroller | STM32 | VFQFPN | Surface | 32 | - | - | - | 128kB | - | 32MHz | - | 128kB | 3.6V | - | - | - | -40°C | - | 85°C | 1mm | - | ISO/IEC 7816-3, EN/IEC 60335-1, JEDEC JESD47 | - | 1.71V |
|
- RS Stock No. 144-9192
- Mfr. Part No. PIC16F616-I/ST
Subtotal (1 tube of 96 units) TWD5,049.60(exc. GST)TWD52.60/unit | Microchip | Microcontroller | PIC16F | TSSOP | Surface | 14 | PIC | 8bit | SPI | 3.5kB | 1 x 5 Bit | 20MHz | - | 128bit | 5.5V | 2 | - | 800mW | -40°C | 25 | 85°C | 1.05mm | 5.1mm | RoHS | 4.5mm | 1.8V |
|
- RS Stock No. 273-3135
- Mfr. Part No. CY8C4045AZI-S413
Subtotal (1 tray of 250 units) TWD21,550.00(exc. GST)TWD86.20/unit | Infineon | Microcontroller | CY8C4045 | TQFP | Surface Mount | 48 | ARM Cortex M0 CPU | 32bit | SPI, I2C, UART | 32kB | - | 48MHz | - | 4kB | 5.5V | 2 | - | - | -40°C | 36 | 85°C | - | - | RoHS | - | 1.71V |
|
- RS Stock No. 144-9156
- Mfr. Part No. PIC16F873-20/SO
Subtotal (1 tube of 27 units) TWD7,146.90(exc. GST)TWD264.70/unit | Microchip | Microcontroller | PIC16F | SOIC | Surface | 28 | PIC | 8bit | - | 14kB | - | 20MHz | - | 192bit | 5.5V | - | - | 1W | 0°C | 22 | 70°C | 2.39mm | 18.08mm | RoHS | 7.59mm | 2V |
|
- RS Stock No. 742-1170
- Mfr. Part No. PIC24FV32KA301-I/P
Subtotal (1 unit) TWD141.00(exc. GST)TWD141.00/unit | Microchip | Microcontroller | PIC24FV | PDIP | Through Hole | 20 | PIC | 16bit | - | 32kB | - | 32MHz | - | 2.048kB | 5.5V | 3 | - | - | -40°C | - | 85°C | 5.08mm | 26.92mm | No | 0.28in | 2V |
|
- RS Stock No. 264-8027
- Mfr. Part No. PIC16LF18313-I/P
Subtotal (1 tube of 60 units) TWD2,274.00(exc. GST)TWD37.90/unit | Microchip | Microcontroller | PIC16 | PDIP | Through Hole | 8 | PIC | - | - | 3.5kB | - | - | - | 256bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 151-615
- Mfr. Part No. STM32U5A5AJH6
Subtotal (1 unit) TWD609.00(exc. GST)TWD609.00/unit | STMicroelectronics | Microcontroller | STM32 | TFBGA | Surface | 169 | ARM Cortex M33 | 32bit | - | 4MB | 12 Bit DAC (2 Channel) | 160MHz | - | - | 3.6V | - | - | - | -40°C | 14 | 85°C | 7mm | 7mm | RoHS | - | 1.71V |
|
- RS Stock No. 263-8081
- Mfr. Part No. PIC16F1526T-I/PT
Subtotal (1 reel of 1200 units) TWD104,400.00(exc. GST)TWD87.00/unit | Microchip | Microcontroller | PIC16 | TQFP | Surface | 64 | 8 Bit MCU | - | - | 14kB | 5 bit | - | - | 768bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 819-6720P
- Mfr. Part No. C8051F511-IM
Subtotal 2 units (supplied in a tube) TWD792.00(exc. GST)TWD396.00/unit | Silicon Labs | Microcontroller | C8051F | QFN | Surface | 40 | 8051 | 8bit | - | 32kB | - | 50MHz | - | 4.352kB | 5.25V | 2 | - | - | -40°C | - | 125°C | 850μm | 6mm | RoHS | 6mm | 1.8V |
|
- RS Stock No. 169-7277
- Mfr. Part No. MK10DX128VLH7
Subtotal (1 tray of 160 units) TWD50,736.00(exc. GST)TWD317.10/unit | NXP | Microcontroller | Kinetis K1x | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 160kB | 12 bit | 72MHz | - | 34kB | 3.6V | 3 | - | - | -40°C | - | 105°C | 1.6mm | 10mm | No | 10mm | 1.71V |
|
- RS Stock No. 264-7086
- Mfr. Part No. R5F572MNDDBD#20
Subtotal (1 tray of 160 units) TWD110,752.00(exc. GST)TWD692.20/unit | Renesas Electronics | Microcontroller | RX72M | LFBGA | Surface | 224 | RXv3 core | 32bit | - | 4.096MB | 2 x 12 Bit | 240MHz | - | 1MB | 3.6V | - | - | - | -40°C | 182 | 85°C | 1.4mm | 13mm | RoHS Compliant | 13mm | 2.7V |
|
- RS Stock No. 765-471P
- Mfr. Part No. ATTINY1614-SSFR
Subtotal 5 units (supplied on a continuous strip) TWD160.00(exc. GST)TWD32.00/unit | Microchip | Microcontroller | ATtiny1614 | SOIC-14 | SMD | 14 | AVR | - | UPDI | 16kB | 3 x 8-bit | 16MHz | - | 2kB | - | 3 | - | - | -40°C | - | 125°C | - | - | - | - | 1.8V |
|
- RS Stock No. 177-4013P
- Mfr. Part No. PIC32MZ2048EFM100-I/PT
Subtotal 1 unit (supplied in a tray) TWD533.00(exc. GST)TWD533.00/unit | Microchip | Microcontroller | PIC32MZ Embedded Connectivity with Floating Point Unit (EF) | TQFP | Surface | 100 | MIPS32 | 32bit | - | 2.048MB | - | 252MHz | - | 512kB | 3.6V | 2 | - | - | -40°C | 78 | 85°C | 1.05mm | 12mm | No | 12mm | 2.1V |
|
- RS Stock No. 193-9844
- Mfr. Part No. STM32G031J6M6
Subtotal (1 pack of 10 units) TWD473.00(exc. GST)TWD47.30/unit | STMicroelectronics | Microcontroller | STM32G0 | SO-8 | Surface | 8 | ARM Cortex M0+ | 32bit | - | 32kB | - | 64MHz | - | 8kB | 3.6V | - | - | - | -40°C | - | 85°C | 1.5mm | 5mm | FBI | 4mm | 1.7V |
|
- RS Stock No. 263-8114
- Mfr. Part No. PIC16F1778-E/MX
Subtotal (1 tube of 61 units) TWD6,045.10(exc. GST)TWD99.10/unit | Microchip | Microcontroller | PIC16 | MX | Surface | 25 | 8 Bit MCU | - | - | 28kB | - | - | - | 2kB | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 333-645
- Mfr. Part No. STM32N655Z0H3Q
Subtotal (1 unit) TWD555.00(exc. GST)TWD555.00/unit | STMicroelectronics | ARM Microcontroller | STM32 | VFBGA-142 | Surface | 142 | ARM Cortex M55 | - | - | 1bit | - | 800MHz | - | 4.2MB | 3.6V | - | 4.2MB | - | -40°C | 165 | 125°C | 1mm | 8mm | ECOPACK2, RoHS | 8mm | 1.71V |