- RS Stock No. 791-7740
- Mfr. Part No. STM32F207VET6TR
Subtotal (1 unit) TWD476.00(exc. GST)TWD476.00/unit | STMicroelectronics | Microcontroller | STM32F2 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 512kB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | - | - | 434mW | -40°C | - | 85°C | 1.45mm | 14.2mm | FBI | 14.2mm | 1.8V |
|
- RS Stock No. 791-8138
- Mfr. Part No. LPC11U14FHI33/201,
Subtotal (1 pack of 5 units) TWD865.00(exc. GST)TWD173.00/unit | NXP | Microcontroller | LPC11U | QFN | Surface | 33 | ARM Cortex M0 | 32bit | - | 32kB | - | 50MHz | - | 6kB | 3.6V | - | - | - | -40°C | 26 | 85°C | 850μm | 5.1mm | RoHS, REACH | 5.1mm | 1.8V |
|
- RS Stock No. 144-9140
- Mfr. Part No. PIC16F876-04/SP
Subtotal (1 tube of 15 units) TWD4,179.00(exc. GST)TWD278.60/unit | Microchip | Microcontroller | PIC16F | SPDIP | Through Hole | 28 | PIC | 8bit | - | 14kB | - | 4MHz | - | 368bit | 5.5V | - | - | 1W | 0°C | 33 | 70°C | 3.43mm | 35.18mm | RoHS | 7.49mm | 2V |
|
- RS Stock No. 165-4657
- Mfr. Part No. PIC24HJ256GP206A-I/PT
Subtotal (1 tray of 160 units) TWD39,408.00(exc. GST)TWD246.30/unit | Microchip | Microcontroller | PIC24HJ | TQFP | Surface | 64 | PIC | 16bit | DCI, SPI | 256kB | - | 40MIPS | - | 16kB | 3.6V | - | - | - | -40°C | 85 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 3V |
|
- RS Stock No. 145-9377
- Mfr. Part No. PIC18F25K80-I/MM
Subtotal (1 tube of 61 units) TWD7,106.50(exc. GST)TWD116.50/unit | Microchip | Microcontroller | PIC18F | QFN | Surface | 28 | PIC | 8bit | - | 32kB | - | 64MHz | - | 3.65kB | 5.5V | 2 | - | 1W | -40°C | 24 | 85°C | 950μm | 6mm | RoHS | 6mm | 1.8V |
|
- RS Stock No. 585-177
- Mfr. Part No. PIC18F25Q71-I/SS
Subtotal (1 box of 564 units) TWD26,508.00(exc. GST)TWD47.00/unit | Microchip | Microcontroller | PIC18 | SSOP | Surface | 28 | PIC18F | 8bit | - | 32kB | 10 bit | 64MHz | - | 4kB | 5.5V | 2 | 16kB | 800mW | -40°C | 44 | 125°C | 2mm | 10.5mm | RoHS | 8.2mm | 1.8V |
|
- RS Stock No. 876-6878
- Mfr. Part No. PIC16F882-I/SP
Subtotal (1 tube of 15 units) TWD1,281.00(exc. GST)TWD85.40/unit | Microchip | Microcontroller | PIC16F | SPDIP | Through Hole | 28 | PIC | 8bit | EUSART, MSSP | 3.5kB | - | 20MHz | - | 128bit | 5.5V | 2 | 8bit | 800mW | -40°C | 24 | 85°C | 3.81mm | 35.56mm | No | 7.49mm | 2V |
|
- RS Stock No. 379-3143P
- Mfr. Part No. PIC16F877-04/P
Subtotal 1 unit (supplied in a tube) TWD303.00(exc. GST)TWD303.00/unit | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 40 | PIC | 8bit | - | 14kB | - | 4MHz | - | 368bit | 5.5V | - | - | 1W | 0°C | 33 | 70°C | 4.06mm | 52.45mm | RoHS | 14.22mm | 2V |
|
- RS Stock No. 741-4055P
- Mfr. Part No. LPC2368FET100,518
Subtotal 1 unit (supplied on a continuous strip) TWD726.00(exc. GST)TWD726.00/unit | NXP | Microcontroller | LPC23 | TFBGA | Surface | 100 | ARM7TDMI-S | 32bit | - | 512kB | 10 Bit | 72MHz | - | 58kB | 3.6V | - | - | 1.5W | -40°C | - | 85°C | 800μm | 9.1mm | No | 9.1mm | 3V |
|
- RS Stock No. 264-7985
- Mfr. Part No. PIC16F716-E/SO
Subtotal (1 unit) TWD68.00(exc. GST)TWD68.00/unit | Microchip | Microcontroller | PIC16 | SOIC | Surface | 18 | PIC | - | USB | 3.5kB | - | - | - | 128bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 264-7983
- Mfr. Part No. PIC16F677T-I/SO
Subtotal (1 pack of 5 units) TWD377.00(exc. GST)TWD75.40/unit | Microchip | Microcontroller | PIC16 | SOIC | Surface | 20 | PIC | - | - | 3.5kB | - | - | - | 128bit | 5.5V | 2 | - | - | -40°C | 18 | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 876-6929
- Mfr. Part No. PIC16F687-I/SO
Subtotal (1 tube of 38 units) TWD3,667.00(exc. GST)TWD96.50/unit | Microchip | Microcontroller | PIC16F | SOIC | Surface | 20 | PIC | 8bit | - | 3.5kB | 1 x 5 Bit | 20MHz | - | 128bit | 5.5V | 2 | 8bit | 800mW | -40°C | 36 | 85°C | 2.35mm | 12.8mm | RoHS | 7.5mm | 1.8V |
|
- RS Stock No. 239-6343
- Mfr. Part No. STM8L001J3M3
Subtotal (1 pack of 5 units) TWD166.00(exc. GST)TWD33.20/unit | STMicroelectronics | Microcontroller | STM8L | SO | Surface | 8 | STM8 | 8bit | - | 8kB | - | 16MHz | - | 1.5kB | 3.6V | 2 | - | - | -55°C | - | 175°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 144-5758
- Mfr. Part No. PIC18F442-I/P
Subtotal (1 tube of 10 units) TWD3,094.00(exc. GST)TWD309.40/unit | Microchip | Microcontroller | PIC18F | PDIP | Through Hole | 40 | PIC | 8bit | - | 16kB | - | 40MHz | - | 768bit | 5.5V | - | 16kB | 1W | -40°C | - | 85°C | 4.06mm | 52.45mm | RoHS | 14.22mm | 4.2V |
|
- RS Stock No. 242-5364
- Mfr. Part No. PIC16F15244-I/REB
Subtotal (1 pack of 10 units) TWD179.00(exc. GST)TWD17.90/unit | Microchip | Microcontroller | PIC16 | VQFN | Surface | 20 | PIC | 8bit | ICSP, SPI, I2C, EUSART | 7kB | 5 bit | 32MHz | - | 512bit | 5.5V | - | - | - | -40°C | 18 | 85°C | 1.98mm | 5.33mm | RoHS Compliant | 5.38mm | 2.5V |
|
- RS Stock No. 251-5635
- Mfr. Part No. PIC16F17146-I/6N
Subtotal (1 tube of 91 units) TWD3,039.40(exc. GST)TWD33.40/unit | Microchip | Microcontroller | PIC16F171 | VQFN | Surface | 20 | PIC | 8bit | SPI, EUSART, I2C | 28kB | 2 x 8 Bit | 32MHz | - | 2kB | 5.5V | 2 | - | - | -40°C | 17 | 85°C | - | - | RoHS Compliant | - | 2.5V |
|
- RS Stock No. 229-4909
- Mfr. Part No. PIC16F15244-I/SO
Subtotal (1 tube of 38 units) TWD915.80(exc. GST)TWD24.10/unit | Microchip | Microcontroller | PIC16 | SOIC | Surface | 20 | PIC | 8bit | EUSART, I2C, SPI | 7kB | - | 32MHz | - | 512bit | 5.5V | - | - | 800mW | -40°C | 18 | 85°C | 2.65mm | 12.8mm | No | 10.3mm | 1.8V |
|
- RS Stock No. 192-8122
- Mfr. Part No. R5F562N8ADFB#V0
Subtotal (1 unit) TWD636.00(exc. GST)TWD636.00/unit | Renesas Electronics | Microcontroller | RX622N | LQFP | Surface | 144 | RX | 32bit | - | 512kB | 2 x 10 Bit | 100MHz | - | 96kB | 3.6V | - | - | - | -40°C | 111 | 85°C | 1.4mm | 20.1mm | No | 20.1mm | 2.7V |
|
- RS Stock No. 264-7981
- Mfr. Part No. PIC16F677T-I/SO
Subtotal (1 reel of 1600 units) TWD119,680.00(exc. GST)TWD74.80/unit | Microchip | Microcontroller | PIC16 | SOIC | Surface | 20 | PIC | - | - | 3.5kB | - | - | - | 128bit | 5.5V | 2 | - | - | -40°C | 18 | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 263-8058
- Mfr. Part No. PIC12F519T-I/SN
Subtotal (1 reel of 3300 units) TWD99,000.00(exc. GST)TWD30.00/unit | Microchip | Microcontroller | PIC12 | SOIC | Surface Mount | 8 | 8 Bit MCU | 8bit | ICD, ICSP | - | - | 8MHz | - | 41bit | 5.5V | - | - | - | -40°C | 6 | 125°C | - | - | ISO/TS-16949:2002, RoHS, ISO 9001:2000 | - | 2V |