- RS Stock No. 724-9615
- Mfr. Part No. STM32F103T8U7
Subtotal (1 unit) TWD288.00(exc. GST)TWD288.00/unit | STMicroelectronics | Microcontroller | STM32F1 | VFQFPN | Surface | 36 | ARM Cortex M3 | 32bit | - | 64kB | - | 72MHz | - | 20kB | 3.6V | - | - | 1W | -40°C | - | 105°C | 950μm | 6.13mm | FBI | 6.12mm | 2V |
|
- RS Stock No. 175-0781
- Mfr. Part No. STM32L452VCT6
Subtotal (1 unit) TWD273.00(exc. GST)TWD273.00/unit | STMicroelectronics | Microcontroller | STM32L4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 512kB | 1 x 12 Bit | 80MHz | - | 160kB | 3.6V | 2 | - | 357mW | -40°C | 83 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.71V |
|
- RS Stock No. 666-8898
- Mfr. Part No. PIC18F1220-I/SS
Subtotal (1 unit) TWD143.00(exc. GST)TWD143.00/unit | Microchip | Microcontroller | PIC18F | SSOP | Surface | 20 | PIC | 8bit | SPI | 4kB, 256kB | - | 40MHz | - | 256bit | 5.5V | 2 | - | 1W | -40°C | 25 | 85°C | 1.85mm | 7.5mm | No | 5.6mm | 2V |
|
- RS Stock No. 274-4201P
- Mfr. Part No. PIC16F17115-I/P
Subtotal 2 units (supplied in a tube) TWD146.00(exc. GST)TWD73.00/unit | Microchip | Microcontroller | PIC16 | PDIP | PCB | 8 | PIC16 | 8bit | - | 14kB | 2 x 8 Bit | 64MHz | - | - | 5.5V | - | - | - | -40°C | 5 | 85°C | - | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 168-7336
- Mfr. Part No. STM32F103C4T6A
Subtotal (1 tray of 250 units) TWD34,200.00(exc. GST)TWD136.80/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 48 | ARM Cortex M3 | 32bit | - | 16kB | - | 72MHz | - | 6kB | 3.6V | - | - | 363mW | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2V |
|
- RS Stock No. 795-7136
- Mfr. Part No. STM32F207IET6
Subtotal (1 unit) TWD563.00(exc. GST)TWD563.00/unit | STMicroelectronics | Microcontroller | STM32F2 | LQFP | Surface | 176 | ARM Cortex M3 | 32bit | - | 512kB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | - | - | 513mW | -40°C | - | 85°C | 1.45mm | 24.1mm | FBI | 24.1mm | 1.8V |
|
- RS Stock No. 274-4255
- Mfr. Part No. PIC16F18115-I/P
Subtotal (1 pack of 2 units) TWD143.00(exc. GST)TWD71.50/unit | Microchip | Microcontroller | PIC16 | PDIP | PCB | 8 | PIC16 | 8bit | - | 14kB | 2 x 8 Bit | 64MHz | - | - | 5.5V | - | - | - | -40°C | 5 | 85°C | - | - | RoHS3, REACH | - | 1.8V |
|
- RS Stock No. 585-153
- Mfr. Part No. PIC16F18126T-I/SL
Subtotal (1 reel of 2600 units) TWD75,920.00(exc. GST)TWD29.20/unit | Microchip | Microcontroller | PIC16 | SOIC | Surface | 14 | PIC16F | 8bit | - | 28kB | 8 bit | 32MHz | - | 2kB | 5.5V | 2 | 28kB | 800mW | -40°C | 35 | 125°C | 1.75mm | 8.65mm | RoHS | 6mm | 1.8V |
|
- RS Stock No. 239-6338
- Mfr. Part No. STM32L010K8T6
Subtotal (1 tray of 250 units) TWD15,650.00(exc. GST)TWD62.60/unit | STMicroelectronics | Microcontroller | STM32L0 | LQFP | Surface | 32 | ARM Cortex M0+ | 32bit | I2C/SPI | 64kB | - | 32MHz | - | 8kB | 3.6V | - | - | - | -55°C | 25 | 175°C | - | 7mm | RoHS3, REACH | 7mm | 1.8V |
|
- RS Stock No. 176-9108
- Mfr. Part No. FT931Q-T
Subtotal (1 pack of 2 units) TWD455.00(exc. GST)TWD227.50/unit | Bridgetek | Microcontroller | FT93 | QFN | Surface | 56 | FT32B | 32bit | - | 128kB | 2 x 10 Bit | 100MHz | - | 32kB | 3.63V | 7 | - | 510mW | -40°C | 2 | 85°C | 850μm | 8mm | No | 8mm | 2.97V |
|
- RS Stock No. 258-1745
- Mfr. Part No. XMC1404F064X0128AAXUMA1
Subtotal (1 unit) TWD130.00(exc. GST)TWD130.00/unit | Infineon | Microcontroller | XMC1000 | LFBGA | Surface | 64 | ARM Cortex M0 | 32bit | IIC, IIS, LIN, SPI, UART, USART, USIC | 128kB | - | 48MHz | - | 16kB | 5.5V | 4 | - | - | -40°C | 34 | 105°C | 900μm | 7mm | RoHS | 7mm | 1.8V |
|
- RS Stock No. 911-5625
- Mfr. Part No. PIC18F14K22-I/P
Subtotal (1 tube of 22 units) TWD2,030.60(exc. GST)TWD92.30/unit | Microchip | Microcontroller | PIC18F | PDIP | Through Hole | 20 | PIC | 8bit | SCI | 16kB, 256kB | - | 64MHz | - | 512bit | 5.5V | 2 | - | 800mW | -40°C | 35 | 85°C | 4.95mm | 26.92mm | RoHS | 7.11mm | 2V |
|
- RS Stock No. 792-5943
- Mfr. Part No. STM32F051K6U6TR
Subtotal (1 pack of 5 units) TWD598.00(exc. GST)TWD119.60/unit | STMicroelectronics | Microcontroller | STM32F0 | UFQFPN | Surface | 32 | ARM Cortex M0 | 32bit | - | 32kB | 1 x 12 Bit | 48MHz | - | 4kB | 3.6V | 2 | - | 526mW | -40°C | - | 85°C | 550μm | 5.1mm | FBI | 5.1mm | 2V |
|
- RS Stock No. 165-4785
- Mfr. Part No. PIC16F627-04/P
Subtotal (1 tube of 25 units) TWD2,925.00(exc. GST)TWD117.00/unit | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 18 | PIC | 8bit | USART | 1.75kB | - | 4MHz | - | 224bit | 5.5V | 2 | - | 800mW | 0°C | 16 | 70°C | 3.68mm | 22.99mm | No | 6.6mm | 3V |
|
- RS Stock No. 193-6509
- Mfr. Part No. PIC18F47Q10-I/MP
Subtotal (1 pack of 5 units) TWD261.00(exc. GST)TWD52.20/unit | Microchip | Microcontroller | PIC18F | QFN | Surface | 40 | PIC | 8bit | - | 128kB | 1 x 5 Bit | 64MHz | - | 3.62MB | 5.5V | 2 | - | - | -40°C | 36 | 85°C | 850μm | 5mm | RoHS | 5mm | 1.8V |
|
- RS Stock No. 215-3273
- Mfr. Part No. ATSAM4S4AA-AU
Subtotal (1 pack of 5 units) TWD812.00(exc. GST)TWD162.40/unit | Microchip | Microcontroller | Flash | LQFP | Surface | 48 | ARM Cortex M4 | 16bit | - | 256kB | - | 120MHz | - | 64kB | 3.6V | 1 | - | - | -40°C | 34 | 85°C | 1.45mm | 7mm | RoHS | 7mm | 1.62V |
|
- RS Stock No. 400-756
- Mfr. Part No. PIC24FJ64GA004-I/PT
Subtotal (1 unit) TWD141.00(exc. GST)TWD141.00/unit | Microchip | Microcontroller | PIC24FJ | TQFP | Surface | 44 | PIC | 16bit | - | 64kB | - | 32MHz | - | 8kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 1.05mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 921-2791
- Mfr. Part No. MSP430F5528IRGCT
Subtotal (1 reel of 250 units) TWD83,125.00(exc. GST)TWD332.50/unit | Texas Instruments | Microcontroller | MSP430 | VQFN | Surface | 64 | - | 16bit | Serial | 128kB | - | 25MHz | - | 10kB | 3.6V | 1 | 256bit | - | -40°C | 63 | 85°C | 920μm | 9.15mm | No | 9.15mm | 1.8V |
|
- RS Stock No. 732-057
- Mfr. Part No. PIC32CM6408MC00048-I/U5B
Subtotal (1 unit) TWD103.00(exc. GST)TWD103.00/unit | Microchip | Microcontroller | PIC32CM | VQFN | Surface | 48 | ARM Cortex M0 CPU | 32bit | I2C/SPI, UART | 128kB | One DAC | 48MHz | - | 16kB | 5.5V | 2 | - | - | -40°C | 38 | 85°C | 900μm | 5mm | IEC60730 Class B | 5mm | 2.7V |
|
- RS Stock No. 144-9157
- Mfr. Part No. PIC16F877A-I/L
Subtotal (1 tube of 27 units) TWD8,464.50(exc. GST)TWD313.50/unit | Microchip | Microcontroller | PIC16F | PLCC | Surface | 44 | PIC | 8bit | - | 14.3kB, 256kB | - | 20MHz | - | 368bit | 5.5V | 2 | - | 1W | -40°C | 33 | 85°C | 3.68mm | 16.66mm | RoHS | 16.66mm | 2V |