- RS Stock No. 666-9942
- Mfr. Part No. PIC18F25J11-I/SP
Subtotal (1 unit) TWD137.00(exc. GST)TWD137.00/unit | Microchip | Microcontroller | PIC18F | SPDIP | Through Hole | 28 | PIC | 8bit | SCI | 32kB | - | 48MHz | - | 3.78kB | 5.5V | 2 | - | 800mW | -40°C | 24 | 85°C | 3.81mm | 35.56mm | RoHS | 7.49mm | 2V |
|
- RS Stock No. 159-7498
- Mfr. Part No. PIC16LF1825-I/ML
Subtotal (1 tube of 91 units) TWD5,232.50(exc. GST)TWD57.50/unit | Microchip | Microcontroller | PIC16F | QFN | Surface | 16 | PIC | 8bit | SPI | 14kB | 1 x 5 Bit | 32MHz | - | 1.024kB | 5.5V | 2 | - | 800mW | -40°C | 15 | 85°C | 950μm | 4mm | RoHS | 4mm | 1.8V |
|
- RS Stock No. 239-6342
- Mfr. Part No. STM8L001J3M3
Subtotal (1 tube of 100 units) TWD2,000.00(exc. GST)TWD20.00/unit | STMicroelectronics | Microcontroller | STM8L | SO | Surface | 8 | STM8 | 8bit | - | 8kB | - | 16MHz | - | 1.5kB | 3.6V | 2 | - | - | -55°C | - | 175°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 819-6768
- Mfr. Part No. C8051F553-IM
Subtotal (1 pack of 2 units) TWD521.00(exc. GST)TWD260.50/unit | Silicon Labs | Microcontroller | C8051F | QFN | Surface | 24 | 8051 | 8bit | - | 32kB | 1 x 5 Bit | 50MHz | - | 2.3kB | 5.5V | 2 | 2.05kB | 800mW | -40°C | 25 | 125°C | 750μm | 4mm | No | 4mm | 1.8V |
|
- RS Stock No. 233-3068P
- Mfr. Part No. STM32L452RCI6
Subtotal 1 unit (supplied in a tray) TWD228.00(exc. GST)TWD228.00/unit | STMicroelectronics | Microcontroller | STM32L4 | UFBGA | Surface | 64 | ARM Cortex M4 | 32bit | - | 512kB | 1 x 12 Bit | 80MHz | - | 160kB | 3.6V | 2 | - | 308mW | -40°C | 83 | 125°C | 600μm | 5mm | No | 5mm | 1.71V |
|
- RS Stock No. 242-5406
- Mfr. Part No. PIC24FJ64GU203-I/M5
Subtotal (1 pack of 5 units) TWD390.00(exc. GST)TWD78.00/unit | Microchip | Microcontroller | PIC | UQFN | Surface | 36 | PIC | 16bit | - | 64kB | 5 bit | 32MHz | - | 8kB | 5.5V | 3 | - | - | -40°C | 26 | 85°C | 900μm | 5mm | RoHS Compliant | 5mm | 2.5V |
|
- RS Stock No. 585-267
- Mfr. Part No. PIC18F46Q43-I/P
Subtotal (1 box of 340 units) TWD26,996.00(exc. GST)TWD79.40/unit | Microchip | Microcontroller | PIC18 | PDIP | Through Hole | 40 | PIC18F | 8bit | - | 64kB | 8 Bit | 64MHz | - | 8kB | 5.5V | 2 | 128kB | 800mW | -40°C | 44 | 125°C | - | - | RoHS | 7mm | 1.8V |
|
- RS Stock No. 177-3574
- Mfr. Part No. PIC24EP512GU814-I/PH
Subtotal (1 tray of 90 units) TWD37,125.00(exc. GST)TWD412.50/unit | Microchip | Microcontroller | PIC24E | TQFP | Surface | 144 | PIC | 16bit | QEI, SPI | 536kB | 1 x 4 Bit | 60MHz | - | 52kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 1.05mm | 16mm | RoHS | 16mm | 3V |
|
- RS Stock No. 133-0947P
- Mfr. Part No. ATTINY13-20PU
Subtotal 5 units (supplied in a tube) TWD298.00(exc. GST)TWD59.60/unit | Microchip | Microcontroller | ATTINY13 | PDIP | Through Hole | 8 | AVR | 8bit | SPI | 1kB | - | 20MHz | - | 64bit | 5.5V | 1 | - | - | -40°C | 6 | 85°C | 4.826mm | 10.16mm | No | 7.11mm | 2.7V |
|
- RS Stock No. 849-961
- Mfr. Part No. PIC18F55Q35T-I/6MX
Subtotal (1 reel of 3300 units) TWD152,460.00(exc. GST)TWD46.20/unit | Microchip | Microcontroller | PIC18-Q35 | VQFN-48 | Surface Mount | 48 | PIC18 | 8bit | UART | 32kB | 8-Bit | 64MHz | - | 2kB | 5.5V | 2 | 32kB | 800mW | -40°C | 43 | 85°C | 850μm | 6mm | AEC-Q100 | 6mm | 1.8V |
|
- RS Stock No. 121-4232P
- Mfr. Part No. PIC12F683-I/P
Subtotal 5 units (supplied in a tube) TWD410.00(exc. GST)TWD82.00/unit | Microchip | Microcontroller | PIC12F | PDIP | Through Hole | 8 | PIC | 8bit | SPI | 256B | - | 20MHz | - | 128bit | 5.5V | 2 | - | 800mW | -40°C | 36 | 85°C | 4.95mm | 10.16mm | No | 7.11mm | 1.8V |
|
- RS Stock No. 666-8586
- Mfr. Part No. PIC16F616-I/ST
Subtotal (1 pack of 5 units) TWD263.00(exc. GST)TWD52.60/unit | Microchip | Microcontroller | PIC16F | TSSOP | Surface | 14 | PIC | 8bit | SPI | 3.5kB | 1 x 5 Bit | 20MHz | - | 128bit | 5.5V | 2 | - | 800mW | -40°C | 25 | 85°C | 1.05mm | 5.1mm | RoHS | 4.5mm | 1.8V |
|
- RS Stock No. 242-5368
- Mfr. Part No. PIC18F05Q40-I/ST
Subtotal (1 tube of 96 units) TWD3,206.40(exc. GST)TWD33.40/unit | Microchip | Microcontroller | PIC | PDIP | Surface | 20 | PIC | 8bit | - | 32kB | 5 bit | 64MHz | - | 4kB | 5.5V | 2 | - | - | -40°C | 12 | 85°C | 1.27mm | 4.4mm | RoHS | 4.4mm | 2.5V |
|
- RS Stock No. 168-7382
- Mfr. Part No. STM8S208C6T3
Subtotal (1 tray of 250 units) TWD29,050.00(exc. GST)TWD116.20/unit | STMicroelectronics | Microcontroller | STM8S | LQFP | Surface | 48 | STM8 | 8bit | - | 2.048kB, 32kB | - | 24MHz | - | 6kB | 5.5V | - | - | 443mW | -40°C | 68 | 125°C | 1.45mm | 7.2mm | RoHS | 7.2mm | 2.95V |
|
- RS Stock No. 849-955
- Mfr. Part No. PIC18F54Q35-I/6MX
Subtotal (1 box of 488 units) TWD21,716.00(exc. GST)TWD44.50/unit | Microchip | Microcontroller | PIC18-Q35 | VQFN-48 | Surface Mount | 48 | PIC18 | 8bit | UART | 16kB | 8-Bit | 64MHz | - | 1kB | 5.5V | 2 | 16kB | 800mW | -40°C | 43 | 85°C | 850μm | 6mm | AEC-Q100 | 6mm | 1.8V |
|
- RS Stock No. 216-7710
- Mfr. Part No. AVR128DB28-I/SS
Subtotal (1 pack of 5 units) TWD303.00(exc. GST)TWD60.60/unit | Microchip | Microcontroller | AVR DB | SSOP | Surface | 28 | AVR | 8bit | USART, SPI, TWI | 128kB | 1 x 10 Bit | 24MHz | - | 16kB | 5.5V | 3 | - | 800mW | -40°C | 22 | 85°C | 1.75mm | 10.2mm | No | 5.3mm | 1.8V |
|
- RS Stock No. 315-777P
- Mfr. Part No. STM32C092ECY6TR
Subtotal 1 unit (supplied on a continuous strip) TWD50.00(exc. GST)TWD50.00/unit | STMicroelectronics | Microcontroller | STM32C092 | WLCSP | - | 24 | ARM 32 bit Cortex M0+ CPU | - | - | - | - | 48MHz | - | 256kB | 3.6V | - | - | - | -45°C | 61 | 80°C | - | 2.61mm | No | 1.73mm | 2V |
|
- RS Stock No. 585-057
- Mfr. Part No. AVR128DA48-E/PT
Subtotal (1 tray of 500 units) TWD37,100.00(exc. GST)TWD74.20/unit | Microchip | Microcontroller | AVR12 | TQFP | Surface | 48 | AVR | - | I2C, SPI, UPDI, USART | 128kB | 10 Bit | 24MHz | - | 16kB | 5.5V | 3 | - | - | -40°C | 55 | 125°C | - | - | ISO/SAE DIS 21434 | - | 1.8V |
|
- RS Stock No. 876-7035
- Mfr. Part No. PIC24FJ64GA002-I/SO
Subtotal (1 tube of 27 units) TWD3,423.60(exc. GST)TWD126.80/unit | Microchip | Microcontroller | PIC24FJ | SOIC | Surface | 28 | PIC | 16bit | - | 64kB | - | 32MHz | - | 8kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 2.35mm | 17.9mm | No | 7.5mm | 2V |
|
- RS Stock No. 585-172
- Mfr. Part No. PIC18F25Q43-E/SO
Subtotal (1 box of 540 units) TWD27,378.00(exc. GST)TWD50.70/unit | Microchip | Microcontroller | PIC18 | SOIC | Surface | 28 | PIC18F | 8bit | - | 32kB | 8 Bit | 64MHz | - | 8kB | 5.5V | 2 | 32kB | 800mW | -40°C | 44 | 125°C | 2.65mm | 17.9mm | RoHS | 10.3mm | 1.8V |