- RS Stock No. 165-8164
- Mfr. Part No. STM32F410CBU6
Subtotal (1 tray of 260 units) TWD33,930.00(exc. GST)TWD130.50/unit | STMicroelectronics | Microcontroller | STM32F4 | UFQFPN | Surface | 48 | ARM Cortex M4 | 32bit | - | 128kB | 1 x 12 Bit | 100MHz | - | 32kB | 3.6V | - | - | 606mW | -40°C | 50 | 85°C | 600μm | 7.1mm | No | 7.1mm | 1.7V |
|
- RS Stock No. 585-237
- Mfr. Part No. ATTINY3224-XUR
Subtotal (1 reel of 2500 units) TWD87,500.00(exc. GST)TWD35.00/unit | Microchip | Microcontroller | ATTINY32 | TSSOP | Surface | 14 | 12 Bit ADC | - | USART, SPI, I2C | 32kB | - | 20MHz | - | 3kB | 5.5V | 1 | - | - | -40°C | - | 85°C | - | - | AEC-Q100 | - | 1.8V |
|
- RS Stock No. 631-514
- Mfr. Part No. PIC18F46Q10-E/MPVAO
Subtotal (1 box of 511 units) TWD31,171.00(exc. GST)TWD61.00/unit | Microchip | Microcontroller | PIC18F46Q10 | QFN | Surface | 40 | 8 Bit MCU | 8bit | - | 64kB | 5 bit | 64MHz | - | 1280bit | 5.5V | 2 | - | - | -40°C | 36 | 125°C | 900μm | 6mm | No | 6mm | 1.8V |
|
- RS Stock No. 623-0493
- Mfr. Part No. PIC16F818-I/SO
Subtotal (1 unit) TWD115.00(exc. GST)TWD115.00/unit | Microchip | Microcontroller | PIC16F | SOIC | Surface | 18 | PIC | 8bit | RS232 | 1.792kB, 128kB | - | 20MHz | - | 128bit | 6V | - | - | 800mW | -40°C | 16 | 85°C | 2.39mm | 11.73mm | No | 7.59mm | 2V |
|
- RS Stock No. 425-113
- Mfr. Part No. PIC32AK1216GC41048-E/PT
Subtotal (1 box of 500 units) TWD36,550.00(exc. GST)TWD73.10/unit | Microchip | Microcontroller | PIC32 | TQFP | Surface | 48 | 32 Bit MCU | 32bit | - | 128kB | - | 200MHz | - | 16kB | 3.6V | 3 | - | - | -40°C | 27/27 | 125°C | 1.2mm | 9mm | IEC 60730, IEC 61508, ISO 26262 | 9mm | 3V |
|
- RS Stock No. 396-954
- Mfr. Part No. MC9S08QD4CSC
Subtotal (1 pack of 5 units) TWD673.00(exc. GST)TWD134.60/unit | NXP | Microcontroller | HCS08 | SOIC | Surface | 8 | S08 | 8bit | - | 4kB | - | 16MHz | - | 256bit | 5.5V | - | - | - | -40°C | 4 | 85°C | 1.5mm | 5mm | No | 4mm | 2.7V |
|
- RS Stock No. 110-7447
- Mfr. Part No. XE169FH200F100LABKXQSA1
Subtotal (1 unit) TWD989.00(exc. GST)TWD989.00/unit | Infineon | Microcontroller | XE166 | LQFP | Surface | 176 | C166 | 16bit | Serial | 1.6MB | - | 100MHz | - | 112kB | 5.5V | - | - | 1W | -40°C | 150 | 125°C | 1.4mm | 24mm | No | 24mm | 3V |
|
- RS Stock No. 667-0056P
- Mfr. Part No. PIC18F46J11-I/PT
Subtotal 1 unit (supplied in a tray) TWD157.00(exc. GST)TWD157.00/unit | Microchip | Microcontroller | PIC18F | TQFP | Surface | 44 | PIC | 8bit | SPI | 64kB | 1 x 5 Bit | 48MHz | - | 3.78kB | 5.5V | 2 | 64kB | 800mW | -40°C | 25 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 1.8V |
|
- RS Stock No. 264-8031
- Mfr. Part No. PIC16LF1933T-I/ML
Subtotal (1 reel of 1600 units) TWD129,760.00(exc. GST)TWD81.10/unit | Microchip | Microcontroller | PIC16 | QFN | Surface | 28 | PIC | - | - | 7kB | - | - | - | 256bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 215-115
- Mfr. Part No. STM32WB07KCV7TR
Subtotal (1 reel of 3000 units) TWD378,300.00(exc. GST)TWD126.10/unit | STMicroelectronics | Wireless Microcontroller | STM32 | VFQFPN | Surface | 32 | ARM Cortex M0+ | 32bit | - | 256kB | - | 64MHz | - | 64kB | 3.6V | 2 | - | - | -40°C | 32 | 105°C | 5mm | 5mm | ETSI EN 300 328, EN 300 440, Bluetooth SIG core specification version 5.4, FCC CFR47 part 15, ARIB STD-T66 | 5mm | 1.7V |
|
- RS Stock No. 854-429
- Mfr. Part No. STM32H5E4ZJT6
Subtotal (1 tray of 60 units) TWD19,488.00(exc. GST)TWD324.80/unit | STMicroelectronics | Microcontroller | STM Series | LQFP | Surface | 144 | ARM Cortex | 32bit | I2C | 4096kB | - | 250MHz | - | 1504kB | 3.6V | 2 | - | - | -40°C | - | 125°C | 1.4mm | 20mm | ROHS | 20mm | 1.71V |
|
- RS Stock No. 171-7842
- Mfr. Part No. PIC16F15376-I/ML
Subtotal (1 pack of 5 units) TWD311.00(exc. GST)TWD62.20/unit | Microchip | Microcontroller | PIC16F | QFN | Surface | 44 | PIC | 8bit | I2C, SPI, EUSART | 28kB | 1 x 5 Bit | 32MHz | - | 2kB | 5.5V | 2 | - | 800mW | -40°C | 36 | 85°C | 950μm | 8mm | RoHS | 8mm | 1.8V |
|
- RS Stock No. 200-6067
- Mfr. Part No. STM32L071CZU6
Subtotal (1 tray of 260 units) TWD36,842.00(exc. GST)TWD141.70/unit | STMicroelectronics | Microcontroller | STM32L0 | LQFP | Surface | 100 | ARM Cortex M0+ | 32bit | - | 192kB | - | 32MHz | - | 20kB | 3.6V | 2 | - | 714mW | -40°C | 84 | 125°C | 600μm | 7mm | No | 7mm | 1.65V |
|
- RS Stock No. 216-863
- Mfr. Part No. STM32H7S3V8H6
Subtotal (1 unit) TWD272.00(exc. GST)TWD272.00/unit | STMicroelectronics | Microcontroller | Arm Cortex-M7 | TFBGA | Surface | 101 | ARM Cortex M7 | 32bit | - | 64kB | - | 600MHz | - | - | 3.6V | - | - | - | -40°C | 152 | 85°C | 8mm | 8mm | RoHS | - | 1.71V |
|
- RS Stock No. 210-2684
- Mfr. Part No. STM32H735IGK6
Subtotal (1 tray of 168 units) TWD85,377.60(exc. GST)TWD508.20/unit | STMicroelectronics | Microcontroller | STM32H7 | UFBGA | Surface | 176 | ARM Cortex M7 | 32bit | - | 1.024MB | 2 x 12 Bit | 550MHz | - | 564kB | 3.6V | 2 | - | - | -40°C | 128 | 85°C | 600μm | 10mm | No | 10mm | 1.62V |
|
- RS Stock No. 198-4568
- Mfr. Part No. EFM32LG890F256G-F-BGA112
Subtotal (1 tray of 168 units) TWD68,090.40(exc. GST)TWD405.30/unit | Silicon Labs | Microcontroller | EFM32 | BGA | Surface | 112 | ARM Cortex M3 | 32bit | - | 256kB | 3 x 12 Bit | 48MHz | - | 32kB | 3.8V | 2 | - | - | -40°C | 93 | 85°C | - | - | No | - | 1.98V |
|
- RS Stock No. 849-971
- Mfr. Part No. PIC18F16Q40T-E/SS
Subtotal (1 reel of 1600 units) TWD62,240.00(exc. GST)TWD38.90/unit | Microchip | Microcontroller | PIC18-Q40 | SSOP | Surface | 20 | PIC18 | 8bit | UART | 64kB | - | 64MHz | - | 4kB | 5.5V | 2 | 64kB | 800mW | -40°C | 18 | 125°C | 1.85mm | 7.2mm | AEC-Q100 | 5.3mm | 1.8V |
|
- RS Stock No. 802-850
- Mfr. Part No. ATSAME53J20A-AUT
Subtotal (1 reel of 1500 units) TWD296,250.00(exc. GST)TWD197.50/unit | Microchip | 32 Bit Microcontroller | SAM E53 | TQFP-64 | Surface | 64 | ARM Cortex M4F | 32bit | Ethernet, USB | 1MB | 12-bit | 120MHz | - | 256kB | 3.63V | 2 | - | - | -40°C | 51 | 85°C | 1.2mm | 10mm | IEEE | 10mm | 1.71V |
|
- RS Stock No. 234-3727P
- Mfr. Part No. LAN9255-I/ZMX020
Subtotal 1 unit (supplied in a tray) TWD541.00(exc. GST)TWD541.00/unit | Microchip | Microcontroller | ARM | TQFP | Surface | 128 | ARM 32 Bit Cortex M4 | - | - | 1.024MB | 2 x 12 Bit | 20MHz | - | 256kB | 3.3V | - | - | - | -40°C | - | 85°C | 400μm | 14mm | No | 14mm | 1.2V |
|
- RS Stock No. 585-197
- Mfr. Part No. PIC16F17114-I/MD
Subtotal (1 box of 1092 units) TWD26,863.20(exc. GST)TWD24.60/unit | Microchip | Microcontroller | PIC16 | DFN | Through Hole | 8 | PIC16F | 8bit | - | 7kB | 8 bit | 32MHz | - | 2048bit | 5.5V | 2 | 28kB | 800mW | -40°C | 35 | 125°C | 1mm | 4mm | RoHS | 4mm | 1.8V |