- RS Stock No. 916-3762
- Mfr. Part No. PIC32MX170F256B-50I/SO
Subtotal (1 pack of 2 units) TWD337.00(exc. GST)TWD168.50/unit | Microchip | Microcontroller | PIC32M | SOIC | Surface | 28 | PIC | 32bit | - | 3kB | - | 50MHz | - | 64kB | 3.6V | 3 | - | - | -40°C | - | +85°C | 2.35mm | 17.9mm | No | 7.5mm | 2.3V |
|
- RS Stock No. 177-2692
- Mfr. Part No. PIC16LF876A-I/SO
Subtotal (1 pack of 2 units) TWD511.00(exc. GST)TWD255.50/unit | Microchip | Microcontroller | PIC16LF | SOIC | Surface | 28 | PIC | 8bit | - | 14.3kB | - | 20MHz | - | 368bit | 5.5V | 2 | - | 800mW | -40°C | 22 | 85°C | 2.39mm | 18.08mm | RoHS | 7.59mm | 2V |
|
- RS Stock No. 198-4569
- Mfr. Part No. EFM32LG890F256G-F-BGA112
Subtotal (1 pack of 2 units) TWD785.00(exc. GST)TWD392.50/unit | Silicon Labs | Microcontroller | EFM32 | BGA | Surface | 112 | ARM Cortex M3 | 32bit | - | 256kB | 3 x 12 Bit | 48MHz | - | 32kB | 3.8V | 2 | - | - | -40°C | 93 | 85°C | - | - | No | - | 1.98V |
|
- RS Stock No. 165-4831
- Mfr. Part No. PIC24F04KA200-I/P
Subtotal (1 tube of 30 units) TWD1,986.00(exc. GST)TWD66.20/unit | Microchip | Microcontroller | PIC24F | PDIP | Through Hole | 14 | PIC | 16bit | - | 4kB | - | 32MHz | - | 512bit | 3.6V | 2 | 12MB | - | -40°C | 18 | 85°C | 4.95mm | 19.69mm | RoHS | 0.28in | 1.8V |
|
- RS Stock No. 715-4463
- Mfr. Part No. PIC18LF26K22-I/SO
Subtotal (1 unit) TWD117.00(exc. GST)TWD117.00/unit | Microchip | Microcontroller | PIC18LF26K22 | SOIC | Surface | 28 | PIC | 8bit | - | 64kB | 5 bit | 64MHz | - | 1kB | 3.6V | 2 | - | 1W | -40°C | 25 | 85°C | 2.05mm | 17.9mm | RoHS | 7.5mm | 1.8V |
|
- RS Stock No. 379-2897
- Mfr. Part No. PIC16F84A-04/P
Subtotal (1 unit) TWD202.00(exc. GST)TWD202.00/unit | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 18 | PIC | 8bit | Graphical User Interface | 1kB | - | 4MHz | - | 68bit | 6V | - | - | 800mW | 0°C | 13 | 70°C | 3.68mm | 22.99mm | RoHS | 6.6mm | 2V |
|
- RS Stock No. 268-3642
- Mfr. Part No. TMS320F28033PNT
Subtotal (1 tray of 119 units) TWD30,797.20(exc. GST)TWD258.80/unit | Texas Instruments | Microcontroller | F2802x | LQFP | Surface | 80 | C28x | 32bit | - | 64kB | - | 60MHz | - | 20kB | 1.96V | - | - | - | -40°C | 45 | 125°C | - | - | RoHS Compliant | - | 1.71V |
|
- RS Stock No. 215-0844
- Mfr. Part No. STM32G491MET6
Subtotal (1 tray of 119 units) TWD35,473.90(exc. GST)TWD298.10/unit | STMicroelectronics | Microcontroller | STM32G4 | LQFP | Surface | 80 | ARM Cortex M4 | 32bit | - | 512kB | 4 x 12 Bit | 48MHz | - | 112kB | 3.6V | 4 | - | - | -40°C | - | 85°C | 1.6mm | 14mm | No | 14mm | 1.71V |
|
- RS Stock No. 214-890
- Mfr. Part No. STM32G474MCT6TR
Subtotal (1 unit) TWD275.00(exc. GST)TWD275.00/unit | STMicroelectronics | Microcontroller | STM32G | LQFP | Surface | 80 | ARM Cortex M4 | 32bit | - | 256kB | 7 x 12 Bit | 170MHz | - | 128kB | 3.6V | 7 | - | - | -40°C | 107 | 85°C | 7mm | 5.1mm | ISO 7816 | 6.5mm | 1.7V |
|
- RS Stock No. 263-8127P
- Mfr. Part No. PIC16F1829T-I/SS
Subtotal 5 units (supplied on a continuous strip) TWD333.00(exc. GST)TWD66.60/unit | Microchip | Microcontroller | PIC16 | SSOP | Surface | 10 | 8 Bit MCU | - | - | 14kB | - | - | - | 1bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 585-117
- Mfr. Part No. AVR64DD14T-I/SL
Subtotal (1 reel of 2600 units) TWD96,460.00(exc. GST)TWD37.10/unit | Microchip | Microcontroller | AVR64 | SOIC | Surface | 14 | AVR | - | I2C, SPI, USART | 64kB | 1 | 24MHz | - | 8kB | 5.5V | 1 | - | - | -40°C | 27/26 | 85°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 887-7259
- Mfr. Part No. PIC18F8627-I/PT
Subtotal (1 tray of 119 units) TWD58,976.40(exc. GST)TWD495.60/unit | Microchip | Microcontroller | PIC18F | TQFP | Surface | 80 | PIC | 8bit | SPI | 1.024kB, 96kB | - | 40MHz | - | 3.94kB | 5.5V | 2 | 1.02kB | 800mW | -40°C | 33 | 85°C | 1.05mm | 12mm | No | 12mm | 1.8V |
|
- RS Stock No. 169-0020
- Mfr. Part No. C8051F387-GQ
Subtotal (1 tray of 250 units) TWD34,375.00(exc. GST)TWD137.50/unit | Silicon Labs | Microcontroller | C8051F | LQFP | Surface | 32 | 8051 | 8bit | - | 32kB | - | 48MHz | - | 2.3kB | 5.5V | 2 | 2.05kB | 1W | -40°C | 25 | 85°C | 1.45mm | 7mm | RoHS | 7mm | 2V |
|
- RS Stock No. 400-918
- Mfr. Part No. PIC18F4685-I/PT
Subtotal (1 unit) TWD468.00(exc. GST)TWD468.00/unit | Microchip | Microcontroller | PIC18F | TQFP | Surface | 44 | PIC | 8bit | - | 96kB | - | 40MHz | - | 3.33kB | 6V | 2 | 1.02kB | 800mW | -40°C | 44 | 85°C | 1.05mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 133-0951P
- Mfr. Part No. ATTINY13A-PU
Subtotal 5 units (supplied in a tube) TWD203.00(exc. GST)TWD40.60/unit | Microchip | Microcontroller | ATtiny13 | PDIP | Through Hole | 8 | AVR | 8bit | SPI | 1kB | - | 20MHz | - | 64bit | 5.5V | 1 | - | - | -40°C | 6 | 85°C | 4.826mm | 10.16mm | No | 7.11mm | 1.8V |
|
- RS Stock No. 264-8048
- Mfr. Part No. PIC18F2331-I/SO
Subtotal (1 unit) TWD239.00(exc. GST)TWD239.00/unit | Microchip | Microcontroller | PIC18 | SOIC | Surface | 28 | PIC | - | - | 8kB | - | - | - | 768bit | 5.5V | 2 | - | - | -40°C | 22 | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 236-8831
- Mfr. Part No. AT91M40800-33AU
Subtotal (1 tray of 90 units) TWD23,364.00(exc. GST)TWD259.60/unit | Microchip | Microcontroller | AT91M40800 | LQFP | Surface | 100 | ARM | 32bit | EBI | 0bit | - | 40MHz | - | 8kB | 3.6V | - | - | - | -40°C | 32 | 85°C | 1.4mm | 14mm | RoHS | 14mm | 1.8V |
|
- RS Stock No. 192-1086
- Mfr. Part No. STM32F071CBT6
Subtotal (1 pack of 5 units) TWD945.00(exc. GST)TWD189.00/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 128kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 370mW | -40°C | - | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 2V |
|
- RS Stock No. 177-3576
- Mfr. Part No. PIC24EP64GP206-I/PT
Subtotal (1 tray of 160 units) TWD20,368.00(exc. GST)TWD127.30/unit | Microchip | Microcontroller | PIC24E | TQFP | Surface | 64 | PIC | 16bit | QEI, SPI | 64kB | 1 x 4 Bit | 60MHz | - | 8kB | 3.6V | 3 | - | - | -40°C | 53 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 3V |
|
- RS Stock No. 780-180
- Mfr. Part No. STM32C562KEU6
Subtotal (1 tray of 490 units) TWD23,324.00(exc. GST)TWD47.60/unit | STMicroelectronics | 32 Bit Microcontroller | STM32C5 | UFQFPN | Surface | 32 | 32 bit Core | 32bit | I2C, I3C, SPI, UART, USB | 512kB | 1 x 12-bit DAC Channel | 144MHz | - | 1024000bit | 3.6V | 1 | - | - | -40°C | - | 85°C | - | 5mm | ISO | 5mm | 2.7V |