- RS Stock No. 261-5973
- Mfr. Part No. R5F100GLAFB#30
Subtotal (1 tray of 250 units) TWD28,775.00(exc. GST)TWD115.10/unit | Renesas Electronics | Microcontroller | RL78/G13 | LFQFP | Surface | 48 | RL78 | 16bit | - | 512kB | - | 32MHz | - | 32kB | 5.5V | - | - | - | -40°C | 44 | 85°C | 1.6mm | 7mm | supports IEC/UL 60730, RoHS | 7mm | 1.6V |
|
- RS Stock No. 165-8225
- Mfr. Part No. XMC4700F100K2048AAXQMA1
Subtotal (1 tray of 540 units) TWD286,470.00(exc. GST)TWD530.50/unit | Infineon | Microcontroller | XMC4000 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 2.048MB | 2 x 12 Bit | 144MHz | - | 352kB | 3.63V | - | - | 1W | -40°C | 75 | 125°C | 1.5mm | 14mm | No | 14mm | 3.13V |
|
- RS Stock No. 703-7614
- Mfr. Part No. PIC24FJ64GB002-I/ML
Subtotal (1 unit) TWD162.00(exc. GST)TWD162.00/unit | Microchip | Microcontroller | PIC24FJ | QFN | Surface | 28 | PIC | 16bit | - | 64kB | - | 32MHz | - | 8kB | 3.6V | 3 | 12MB | - | -40°C | 52 | 85°C | 950μm | 6mm | RoHS | 6mm | 2V |
|
- RS Stock No. 192-1103P
- Mfr. Part No. STM32F071RBT6
Subtotal 5 units (supplied in a tray) TWD651.00(exc. GST)TWD130.20/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 64 | ARM Cortex M0 | 32bit | - | 128kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 455mW | -40°C | - | 85°C | 1.45mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 234-7149
- Mfr. Part No. R5F565N9ADFP#30
Subtotal (1 unit) TWD308.00(exc. GST)TWD308.00/unit | Renesas Electronics | Microcontroller | RX65N | LQFP | Surface | 100 | RXv2 | 32bit | - | 1.024MB | 2 x 12 Bit | 120MHz | - | 256kB | 3.6V | - | - | - | -40°C | 78 | 85°C | 1.7mm | 14mm | No | 14mm | 2.7V |
|
- RS Stock No. 400-863
- Mfr. Part No. PIC18F6723-I/PT
Subtotal (1 unit) TWD606.00(exc. GST)TWD606.00/unit | Microchip | Microcontroller | PIC18F | TQFP | Surface | 64 | PIC | 8bit | - | 128bit | - | 40MHz | - | 3.936kB | 5.5V | 2 | 1.02kB | 1W | -40°C | 54 | 85°C | 1.05mm | 10mm | No | 10mm | 1.8V |
|
- RS Stock No. 133-1682
- Mfr. Part No. ATTINY861A-PU
Subtotal (1 pack of 5 units) TWD325.00(exc. GST)TWD65.00/unit | Microchip | Microcontroller | ATtiny861 | PDIP | Through Hole | 20 | AVR | 8bit | API, SPI | 8kB | - | 20MHz | - | 512bit | 5.5V | 1 | - | - | -40°C | 16 | 85°C | 4.95mm | 25.98mm | No | 7.11mm | 1.8V |
|
- RS Stock No. 715-4674
- Mfr. Part No. PIC18F46K80-I/ML
Subtotal (1 unit) TWD155.00(exc. GST)TWD155.00/unit | Microchip | Microcontroller | PIC18F | QFN | Surface | 44 | PIC | 8bit | - | 64kB | - | 64MHz | - | 1kB | 5.5V | 2 | - | 1W | -40°C | 35 | 85°C | 880μm | 8mm | RoHS | 8mm | 1.8V |
|
- RS Stock No. 265-094
- Mfr. Part No. ML62Q1365-NNNGDZWBX
Subtotal (1 tape of 5 units) TWD255.00(exc. GST)TWD51.00/unit | ROHM | Microcontroller | ML62Q1365 | WQFN | Surface | 32 | 16 Bit MCU | 16bit | SSIO, UART, I2C Bus | 32kB | 1 | 24MHz | - | 4kB | 5.5V | 1 | - | 1W | -40°C | 28 | 105°C | - | 5mm | Safety function (IEC60730/60335 Class B) | 5mm | 1.6V |
|
- RS Stock No. 585-202
- Mfr. Part No. PIC16F18145-I/SO
Subtotal (1 box of 760 units) TWD27,056.00(exc. GST)TWD35.60/unit | Microchip | Microcontroller | PIC16 | SOIC | Surface | 20 | PIC16F | 8bit | CWG, ZCD, NCO, MSSP, I2C/SPI, FVR, EUSART | 14kB | 8 bit | 32MHz | - | 2048bit | 5.5V | 2 | 14kB | 800mW | -40°C | 35 | 125°C | 1mm | 4mm | RoHS | 4mm | 1.8V |
|
- RS Stock No. 631-487
- Mfr. Part No. PIC16F15243-E/SSVAO
Subtotal (1 box of 1139 units) TWD27,905.50(exc. GST)TWD24.50/unit | Microchip | Microcontroller | PIC16F15243 | SSOP | Surface | 20 | 8 Bit MCU | 8bit | SPI, I2C, EUSART | 3.5kB | - | 32MHz | - | 2048bit | 5.5V | - | - | - | -40°C | 35 | 125°C | - | - | No | - | 1.8V |
|
- RS Stock No. 264-8067
- Mfr. Part No. PIC18F25K83-I/SP
Subtotal (1 tube of 15 units) TWD1,596.00(exc. GST)TWD106.40/unit | Microchip | Microcontroller | PIC18 | SPDIP | Through Hole | 28 | PIC | 8bit | UART, SPI, LIN, I2C, DMX, CAN | 64kB | 5 Bit | 64MHz | - | 4kB | 5.5V | 2 | 64kB | - | -40°C | 25 | 125°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 133-0961
- Mfr. Part No. ATTINY13V-10SU
Subtotal (1 pack of 5 units) TWD266.00(exc. GST)TWD53.20/unit | Microchip | Microcontroller | ATtiny13 | SOIJ | Surface | 8 | AVR | 8bit | SPI | 1kB | - | 10MHz | - | 64bit | 5.5V | 1 | - | - | -40°C | 6 | 85°C | 1.91mm | 5.35mm | No | 5.4mm | 1.8V |
|
- RS Stock No. 273-3120
- Mfr. Part No. CY8C4024AZI-S413
Subtotal (1 unit) TWD125.00(exc. GST)TWD125.00/unit | Infineon | Microcontroller | CY8C4024 | TQFP | Surface Mount | 48 | ARM Cortex M0 CPU | 32bit | UART, SPI, I2C | 16kB | - | 24MHz | - | 4kB | 5.5V | 2 | - | - | -40°C | 36 | 85°C | - | - | RoHS | - | 1.71V |
|
- RS Stock No. 124-2966P
- Mfr. Part No. CY8C5268LTI-LP030
Subtotal 1 unit (supplied in a tray) TWD513.00(exc. GST)TWD513.00/unit | Infineon | Microcontroller | CY8C52LP | QFN | Surface | 68 | ARM Cortex M3 | 32bit | - | 256kB | 1 x 8 Bit | 67MHz | - | 64kB | 5.5V | 2 | 1GB | - | -40°C | 38 | 85°C | 950μm | 8mm | No | 8mm | 1.71V |
|
- RS Stock No. 333-687
- Mfr. Part No. STM32U375CGU6Q
Subtotal (1 unit) TWD178.00(exc. GST)TWD178.00/unit | STMicroelectronics | Ultra-Low-Power MCU | STM32U | LQFP | Surface | 32 | - | - | - | 1024kB | - | 96MHz | - | 256kB | 3.6V | - | - | - | -40°C | - | 85°C | 500μm | - | JEDEC JESD47, EN/IEC 60335-1, ISO/IEC 7816-3 | - | 1.71V |
|
- RS Stock No. 263-8136
- Mfr. Part No. PIC16F1933T-I/SO
Subtotal (1 reel of 1600 units) TWD121,600.00(exc. GST)TWD76.00/unit | Microchip | Microcontroller | PIC16 | SOIC | Surface | 28 | 8 Bit MCU | - | - | 7kB | - | - | - | 256bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 144-5804
- Mfr. Part No. PIC16LF1947-I/PT
Subtotal (1 tray of 160 units) TWD17,072.00(exc. GST)TWD106.70/unit | Microchip | Microcontroller | PIC16F | TQFP | Surface | 64 | PIC | 8bit | - | 28kB | 5 bit | 32MHz | - | 1kB | 3.6V | 3 | - | 800mW | -40°C | 54 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 2.5V |
|
- RS Stock No. 177-3020
- Mfr. Part No. ATMEGA88PA-AUR
Subtotal (1 pack of 5 units) TWD327.00(exc. GST)TWD65.40/unit | Microchip | Microcontroller | ATmega | TQFP | Surface | 32 | AVR | 8bit | - | 8kB | - | 20MHz | - | 1kB | 5.5V | 1 | - | - | -40°C | 23 | 85°C | 1.05mm | 7.1mm | No | 7.1mm | 1.8V |
|
- RS Stock No. 229-1881P
- Mfr. Part No. TC275T64F200WDCKXUMA1
Subtotal 1 unit (supplied on a continuous strip) TWD805.00(exc. GST)TWD805.00/unit | Infineon | Microcontroller | TriCore | LQFP | Surface | 176 | TriCore | 64bit | 4 Wire, CAN, SPI | 4.096MB | - | 200MHz | - | 472kB | 5.5V | - | - | 1.48W | -40°C | - | 150°C | 1.6mm | 26mm | No | 26mm | 0mV |