- RS Stock No. 896-7689
- Mfr. Part No. STM32L476QGI6
Subtotal (1 unit) TWD411.00(exc. GST)TWD411.00/unit | STMicroelectronics | Microcontroller | STM32L4 | UFBGA | Surface | 132 | ARM Cortex M4 | 32bit | - | 1MB | 2 x 12 Bit | 80MHz | - | 128kB | 3.6V | 2 | - | 363mW | -40°C | 114 | 85°C | 500μm | 7.05mm | No | 7.05mm | 1.71V |
|
- RS Stock No. 264-8807
- Mfr. Part No. PIC32MX270F512H-I/MR
Subtotal (1 unit) TWD232.00(exc. GST)TWD232.00/unit | Microchip | Microcontroller | PIC32MX | QFN | Surface | 64 | PIC | 32bit | - | 512kB | - | 50MHz | - | 64kB | 3.6V | - | - | - | -40°C | 81 | 85°C | - | - | RoHS Compliant | - | 2.3V |
|
- RS Stock No. 165-4295
- Mfr. Part No. PIC32MX470F512H-I/PT
Subtotal (1 tray of 160 units) TWD43,680.00(exc. GST)TWD273.00/unit | Microchip | Microcontroller | PIC32MX | TQFP | Surface | 64 | PIC | 32bit | - | 512kB | - | 100MHz | - | 128kB | 3.6V | 2 | - | - | -40°C | 49 | 85°C | 1.05mm | 10mm | No | 10mm | 2.3V |
|
- RS Stock No. 197-6125
- Mfr. Part No. PIC18F2680-I/SP
Subtotal (1 pack of 2 units) TWD839.00(exc. GST)TWD419.50/unit | Microchip | Microcontroller | PIC18F | SPDIP | Surface | 28 | PIC | 8bit | EUSART, I2C, SPI | 64kB | - | 40MHz | - | 3.328kB | 5.5V | 2 | - | - | -40°C | 25 | 125°C | 3.81mm | 35.56mm | RoHS | 0.295in | 2V |
|
- RS Stock No. 169-7312
- Mfr. Part No. MKL16Z128VFM4
Subtotal (1 tray of 490 units) TWD79,968.00(exc. GST)TWD163.20/unit | NXP | Microcontroller | Kinetis L | QFN | Surface | 32 | ARM Cortex M0+ | 32bit | - | 128kB | 12 bit | 48MHz | - | 16kB | 3.6V | 1 | - | - | -40°C | - | 105°C | 1mm | 5mm | No | 5mm | 1.71V |
|
- RS Stock No. 315-738
- Mfr. Part No. STM32C091RCT6
Subtotal (1 unit) TWD64.00(exc. GST)TWD64.00/unit | STMicroelectronics | Microcontroller | STM32C091 | LQFP | - | 64 | ARM 32 bit Cortex M0+ CPU | - | - | - | - | 48MHz | - | 256kB | 3.6V | - | - | - | -45°C | 61 | 80°C | - | 5mm | No | 5mm | 2V |
|
- RS Stock No. 715-4343
- Mfr. Part No. PIC16F1824-I/P
Subtotal (1 unit) TWD67.00(exc. GST)TWD67.00/unit | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 14 | PIC | 8bit | - | 4kB | - | 32MHz | - | 512kB | 5.5V | 2 | 8bit | - | -40°C | 12 | 85°C | 3.3mm | 19.05mm | No | 6.35mm | 1.8V |
|
- RS Stock No. 435-835
- Mfr. Part No. PIC32MX340F256H-80I/PT
Subtotal (1 unit) TWD246.00(exc. GST)TWD246.00/unit | Microchip | Microcontroller | PIC32MX | TQFP | Surface | 64 | PIC | 32bit | - | 12kB, 256kB | - | 80MHz | - | 32kB | 3.6V | 2 | - | - | -40°C | - | 85°C | 1.05mm | 10mm | No | 10mm | 2.3V |
|
- RS Stock No. 400-794
- Mfr. Part No. PIC24FJ128GA010-I/PT
Subtotal (1 unit) TWD211.00(exc. GST)TWD211.00/unit | Microchip | Microcontroller | PIC24FJ | TQFP | Surface | 100 | PIC | 16bit | - | 128kB | - | 32MHz | - | 8kB | 3.6V | 2 | - | - | -40°C | - | 85°C | 1.05mm | 12mm | No | 12mm | 2V |
|
- RS Stock No. 585-295
- Mfr. Part No. ATTINY826-MF
Subtotal (1 tray of 980 units) TWD29,694.00(exc. GST)TWD30.30/unit | Microchip | Microcontroller | ATTINY82 | VQFN | Surface | 20 | 12 Bit ADC | - | I2C, SPI, USART | 8kB | - | 20MHz | - | 1kB | 5.5V | 1 | - | - | -40°C | 22 | 125°C | - | - | AEC-Q100 | - | 1.8V |
|
- RS Stock No. 802-849
- Mfr. Part No. ATSAME54N20A-AUT
Subtotal (1 reel of 1000 units) TWD232,100.00(exc. GST)TWD232.10/unit | Microchip | 32 Bit Microcontroller | SAM E54 | TQFP-64 | Surface | 100 | ARM Cortex M4F | 32bit | Ethernet, USB | 1MB | 12-bit | 120MHz | - | 256kB | 3.63V | 2 | - | - | -40°C | 81 | 85°C | 1.2mm | 14mm | IEEE | 14mm | 1.71V |
|
- RS Stock No. 819-6840
- Mfr. Part No. C8051F387-GQ
Subtotal (1 pack of 5 units) TWD1,045.00(exc. GST)TWD209.00/unit | Silicon Labs | Microcontroller | C8051F | LQFP | Surface | 32 | 8051 | 8bit | - | 32kB | - | 48MHz | - | 2.3kB | 5.5V | 2 | 2.05kB | 1W | -40°C | 25 | 85°C | 1.45mm | 7mm | RoHS | 7mm | 2V |
|
- RS Stock No. 757-0654
- Mfr. Part No. C8051F040-GQ
Subtotal (1 unit) TWD973.00(exc. GST)TWD973.00/unit | Silicon Labs | Microcontroller | C8051F | TQFP | Surface | 100 | 8051 | 8bit | - | 64kB | 2 x 12 Bit | 25MHz | - | 4.35kB | 3.6V | 3 | - | - | -40°C | 64 | 85°C | 1.05mm | 14mm | RoHS | 14mm | 2.7V |
|
- RS Stock No. 585-376
- Mfr. Part No. PIC18F14Q20-I/SS
Subtotal (1 box of 804 units) TWD26,451.60(exc. GST)TWD32.90/unit | Microchip | Microcontroller | PIC18 | SSOP | Surface | 20 | PIC18F | 8bit | - | 16kB | - | 64MHz | - | 4kB | 5.5V | - | 16kB | 800mW | -40°C | 16 | 125°C | 2mm | 7.5mm | DALI, DMX, LIN, MIPI I3C Basic Specification 1.0, PMBus, SMBus | 8.2mm | 1.8V |
|
- RS Stock No. 236-7907
- Mfr. Part No. PIC18F15Q41-I/SO
Subtotal (1 tube of 38 units) TWD1,577.00(exc. GST)TWD41.50/unit | Microchip | Microcontroller | PIC18 | SOIC | Surface Mount | 20 | PIC18F | 8bit | I2C, SPI, UART | 32kB | 2 x 8 Bit | 64MHz | - | 4kB | 5.5V | 2 | - | - | -40°C | 18 | 125°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 193-6226
- Mfr. Part No. ATTINY404-SSN
Subtotal (1 tube of 56 units) TWD1,181.60(exc. GST)TWD21.10/unit | Microchip | Microcontroller | ATTINY404 | SOIC | Surface | 14 | AVR | 8bit | - | 4kB | - | 20MHz | - | 256bit | 5.5V | 1 | - | - | -40°C | 12 | 125°C | 1.5mm | 8.74mm | RoHS | 3.9mm | 1.8V |
|
- RS Stock No. 330-261
- Mfr. Part No. STM32H503CBT7TR
Subtotal (1 unit) TWD112.00(exc. GST)TWD112.00/unit | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 48 | ARM Cortex M33 | 32bit | - | 128kB | 1 x 12 Bit | 250MHz | - | 32kB | 3.6V | 1 | - | - | -40°C | 49 | 85°C | 7mm | 5.3mm | ECOPACK2 | 9mm | 1.7V |
|
- RS Stock No. 279-1126P
- Mfr. Part No. XMC7200D-E272K8384AA
Subtotal 1 unit (supplied in a tray) TWD913.00(exc. GST)TWD913.00/unit | Infineon | Microcontroller | - | - | Surface | - | - | 32bit | - | - | - | 350MHz | - | - | 5.5V | - | - | - | -40°C | - | 125°C | 1.7mm | 16mm | ISO 11898-1, ISO 16845 | 16mm | 2.7V |
|
- RS Stock No. 889-5594
- Mfr. Part No. PIC16F505-I/SL
Subtotal (1 tube of 57 units) TWD1,875.30(exc. GST)TWD32.90/unit | Microchip | Microcontroller | PIC16F | SOIC | Surface | 14 | PIC | 8bit | SPI | 1.5kB | - | 20MHz | - | 72bit | 5.5V | 2 | - | 800mW | -40°C | 22 | 85°C | 1.5mm | 8.65mm | No | 3.9mm | 2V |
|
- RS Stock No. 264-321
- Mfr. Part No. ML62Q1557-NNNTBZWBX
Subtotal (1 tape of 5 units) TWD553.00(exc. GST)TWD110.60/unit | ROHM | Microcontroller | ML62Q1557 | TQFP | Surface | 64 | 16 Bit MCU | 16bit | SSIO, UART, I2C Bus | 256kB | 1 | 24MHz | - | 16kB | 5.5V | 2 | - | - | -40°C | 92 | 105°C | - | 10mm | IEC60730/60335 Class B | 1mm | 1.6V |