- RS Stock No. 144-5747
- Mfr. Part No. PIC16F877-04/P
Subtotal (1 tube of 10 units) TWD3,053.00(exc. GST)TWD305.30/unit | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 40 | PIC | 8bit | - | 14kB | - | 4MHz | - | 368bit | 5.5V | - | - | 1W | 0°C | 33 | 70°C | 4.06mm | 52.45mm | RoHS | 14.22mm | 2V |
|
- RS Stock No. 273-3221
- Mfr. Part No. CY8C5888AXQ-LP096
Subtotal (1 tray of 90 units) TWD85,392.00(exc. GST)TWD948.80/unit | Infineon | Microcontroller | CY8C58LP | TQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 256kB | 4 x 8 Bit | 80MHz | - | 64kB | 5.5V | 4 | - | - | -40°C | 72 | 105°C | - | 14mm | CAN 2.0B, JEDEC Standard JESD22-A103, USB 2.0 Certified Full-Speed (FS) | 14mm | 1.71V |
|
- RS Stock No. 723-962
- Mfr. Part No. PIC32CM6408JH00032-E/T5X
Subtotal (1 box of 500 units) TWD28,950.00(exc. GST)TWD57.90/unit | Microchip | ARM Microcontroller | PIC32CM6408 | TQFP | Surface | 32 | ARM Cortex M0+ | 32bit | - | 64kB | - | 48MHz | - | 8kB | - | - | - | - | - | - | - | - | - | - | - | 2.7V |
|
- RS Stock No. 215-0839
- Mfr. Part No. STM32G491CET6
Subtotal (1 pack of 2 units) TWD576.00(exc. GST)TWD288.00/unit | STMicroelectronics | Microcontroller | STM32G4 | LQFP | Surface | 48 | ARM Cortex M4 | 32bit | - | 512kB | 4 x 12 Bit | 48MHz | - | 112kB | 3.6V | 4 | - | - | -40°C | - | 85°C | 1.6mm | 9.2mm | No | 9.2mm | 1.71V |
|
- RS Stock No. 866-8143
- Mfr. Part No. PIC18F4520-I/PT
Subtotal (1 tray of 160 units) TWD41,792.00(exc. GST)TWD261.20/unit | Microchip | Microcontroller | PIC18F | TQFP | Surface Mount | 44 | PIC | 8bit | - | 32kB, 256kB | - | 40MHz | - | 1.54kB | 5.5V | 2 | 8bit | 1W | -40°C | 36 | 85°C | 1.05mm | 10mm | No | 10mm | 4.2V |
|
- RS Stock No. 269-5188
- Mfr. Part No. STM32H563ZIT6
Subtotal (1 tray of 60 units) TWD16,350.00(exc. GST)TWD272.50/unit | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 144 | ARM Cortex M33 | 32bit | - | 2MB | 2 x 12 Bit | 250MHz | - | 640kB | 3.6V | - | - | - | -40°C | 139 | 125°C | 3.27mm | 24mm | NIST SP800-90B, ECOPACK2 | 24mm | 1.71V |
|
- RS Stock No. 803-2490P
- Mfr. Part No. PIC16F1789-I/PT
Subtotal 5 units (supplied in a tray) TWD483.00(exc. GST)TWD96.60/unit | Microchip | Microcontroller | PIC16F | TQFP | Surface | 44 | PIC | 8bit | SCI | 28kB | 8 Bit | 32MHz | - | 2kB | 5.5V | 4 | - | 1W | -40°C | 33 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 2V |
|
- RS Stock No. 799-0281
- Mfr. Part No. PIC12LF1552-I/MS
Subtotal (1 pack of 10 units) TWD280.00(exc. GST)TWD28.00/unit | Microchip | Microcontroller | PIC12F | MSOP | Surface | 8 | PIC | 8bit | - | 3.5kB | 1 x 5 Bit | 32MHz | - | 256bit | 5.5V | 2 | - | 800mW | -40°C | 25 | 85°C | 950μm | 3mm | RoHS | 3mm | 1.8V |
|
- RS Stock No. 188-0221
- Mfr. Part No. PIC32MZ2064DAR169-I/6J
Subtotal (1 unit) TWD824.00(exc. GST)TWD824.00/unit | Microchip | Microcontroller | PIC32MZ | LFBGA | Surface | 169 | MIPS32 MicroAptiv | 32bit | - | 2048kB | - | 200MHz | - | 640kB | 3.6V | 2 | - | - | -40°C | 120 | 85°C | 1.06mm | 11mm | No | 11mm | 2.2V |
|
- RS Stock No. 264-8068
- Mfr. Part No. PIC18F25K83-I/SP
Subtotal (1 pack of 2 units) TWD213.00(exc. GST)TWD106.50/unit | Microchip | Microcontroller | PIC18 | SPDIP | Through Hole | 28 | PIC | 8bit | UART, SPI, LIN, I2C, DMX, CAN | 64kB | 5 Bit | 64MHz | - | 4kB | 5.5V | 2 | 64kB | - | -40°C | 25 | 125°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 193-9884
- Mfr. Part No. STM32MP157AAB3
Subtotal (1 tray of 84 units) TWD63,235.20(exc. GST)TWD752.80/unit | STMicroelectronics | Microcontroller | STM32MP1 | LFBGA | Surface | 354 | ARM Cortex A7, ARM Cortex M4 | 32bit | - | 32kB | 2 x 12 Bit | 800MHz | - | 128kB | 3.6V | - | 1GB | - | -40°C | 176 | 125°C | 1.04mm | 16.15mm | No | 16.15mm | 1.71V |
|
- RS Stock No. 165-6703
- Mfr. Part No. STM32F302RBT6
Subtotal (1 tray of 160 units) TWD28,800.00(exc. GST)TWD180.00/unit | STMicroelectronics | Microcontroller | STM32F3 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 128kB | 1 x 12 Bit | 72MHz | - | 32kB | 3.6V | 4 | - | 444mW | -40°C | - | 85°C | 1.45mm | 10.2mm | No | 10.2mm | 2V |
|
- RS Stock No. 662-4719P
- Mfr. Part No. MSP430F2132IPW
Subtotal 1 unit (supplied in a tube) TWD214.00(exc. GST)TWD214.00/unit | Texas Instruments | Microcontroller | MSP430 | TSSOP | Surface | 28 | MSP430 | 16bit | Serial | 256kB | - | 16MHz | - | 512bit | 3.6V | - | - | - | -40°C | 24 | 85°C | 1.05mm | 9.8mm | No | 4.5mm | 1.8V |
|
- RS Stock No. 780-173
- Mfr. Part No. STM32C552CET6
Subtotal (1 unit) TWD49.00(exc. GST)TWD49.00/unit | STMicroelectronics | 32 Bit Microcontroller | STM32C5 | LQFP | Surface | 48 | 32 bit Core | 32bit | I2C, I3C, SPI, UART, USB | 512kB | 1 x 12-bit DAC Channel | 144MHz | - | 1024000bit | 3.6V | 1 | - | - | -40°C | - | 85°C | - | 7mm | ISO | 7mm | 2.7V |
|
- RS Stock No. 824-8752
- Mfr. Part No. PIC16F887-E/PT
Subtotal (1 pack of 5 units) TWD677.00(exc. GST)TWD135.40/unit | Microchip | Microcontroller | PIC16F | TQFP | Surface | 44 | PIC | 8bit | SPI | 14kB | - | 20MHz | - | 368bit | 5.5V | 2 | - | 800mW | -40°C | 35 | 125°C | 1.05mm | 10mm | RoHS | 10mm | 2V |
|
- RS Stock No. 791-6003P
- Mfr. Part No. PIC32MX795F512L-80I/PF
Subtotal 1 unit (supplied in a tray) TWD432.00(exc. GST)TWD432.00/unit | Microchip | Microcontroller | PIC32MX | TQFP | Surface | 100 | MIPS32 | 32bit | - | 512kB | - | 80MHz | - | 128kB | 3.6V | 2 | - | - | -40°C | 83 | +85°C | 1mm | 14mm | No | 14mm | 2.3V |
|
- RS Stock No. 802-851
- Mfr. Part No. ATSAME54N20A-AU-EFP
Subtotal (1 box of 180 units) TWD41,238.00(exc. GST)TWD229.10/unit | Microchip | 32 Bit Microcontroller | SAM E53 | TQFP-64 | Surface | 100 | ARM Cortex M4F | 32bit | Ethernet, USB | 1MB | 12-bit | 120MHz | - | 256kB | 3.63V | 2 | - | - | -40°C | 81 | 85°C | 1.2mm | 14mm | IEEE | 14mm | 1.71V |
|
- RS Stock No. 124-2972P
- Mfr. Part No. CY8C5888LTI-LP097
Subtotal 1 unit (supplied in a tray) TWD1,024.00(exc. GST)TWD1,024.00/unit | Infineon | Microcontroller | CY8C58LP | QFN | Surface | 68 | ARM Cortex M3 | 32bit | - | 256kB | 4 x 8 | 67MHz | - | 64kB | 5.5V | 4 | 1GB | - | -40°C | 38 | 85°C | 950μm | 8mm | No | 8mm | 1.71V |
|
- RS Stock No. 585-154
- Mfr. Part No. PIC16F18075-I/P
Subtotal (1 box of 230 units) TWD27,278.00(exc. GST)TWD118.60/unit | Microchip | Microcontroller | PIC16 | PDIP | Through Hole | 40 | PIC16F | 8bit | EUSART | 14kB | 8 bit | 32MHz | - | 2048bit | 5.5V | 1 | 28kB | 800mW | -40°C | 35 | 125°C | 0.195in | 2.095in | RoHS | 0.58in | 1.8V |
|
- RS Stock No. 193-9862
- Mfr. Part No. STM32G483VET6
Subtotal (1 tray of 90 units) TWD30,501.00(exc. GST)TWD338.90/unit | STMicroelectronics | Microcontroller | STM32G4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 512kB | 7 x 12 Bit | 170MHz | - | 128kB | 3.6V | 7 | - | - | -40°C | 107 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.71V |