- RS Stock No. 273-3081
- Mfr. Part No. CY8C21534-24PVXI
Subtotal (1 tube of 47 units) TWD8,149.80(exc. GST)TWD173.40/unit | Infineon | Microcontroller | CY8C21534 | SSOP | Surface | 28 | PSoC | 32bit | - | 8kB | 8 Bit | 24MHz | - | 512bit | 5.25V | 2 | - | - | -40°C | 24 | 85°C | - | - | RoHS | - | 2.4V |
|
- RS Stock No. 177-2587
- Mfr. Part No. PIC18F2580-I/SP
Subtotal (1 pack of 2 units) TWD695.00(exc. GST)TWD347.50/unit | Microchip | Microcontroller | PIC18F | SPDIP | Through Hole | 28 | PIC | 8bit | - | 32kB | 1 x 5 Bit | 40MHz | - | 1.54kB | 5.5V | 2 | - | 800mW | -40°C | 25 | 85°C | 3.81mm | 35.56mm | RoHS | 7.37mm | 2V |
|
- RS Stock No. 233-3046
- Mfr. Part No. STM32F205ZET6TR
Subtotal (1 unit) TWD508.00(exc. GST)TWD508.00/unit | STMicroelectronics | Microcontroller | STM32F2 | LQFP | Surface | 144 | ARM Cortex M3 | 32bit | - | 512kB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | - | - | 500mW | -40°C | - | 125°C | - | - | FBI | 22.2mm | 1.8V |
|
- RS Stock No. 585-142
- Mfr. Part No. AVR128DA32T-E/RXB
Subtotal (1 reel of 5000 units) TWD337,000.00(exc. GST)TWD67.40/unit | Microchip | Microcontroller | AVR12 | VQFN | Surface | 32 | AVR | - | I2C, SPI, UPDI, USART, PTC | 128kB | 10 Bit | 24MHz | - | 16kB | 5.5V | 3 | - | - | -40°C | 55 | 125°C | - | - | ISO/SAE DIS 21434 | - | 1.8V |
|
- RS Stock No. 189-4159
- Mfr. Part No. STM32F415VGT6
Subtotal (1 unit) TWD475.00(exc. GST)TWD475.00/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 168MHz | - | 192kB | 3.6V | - | - | 465mW | -40°C | 140 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.8V |
|
- RS Stock No. 236-8942
- Mfr. Part No. PIC18F45K80-E/PT
Subtotal (1 pack of 2 units) TWD275.00(exc. GST)TWD137.50/unit | Microchip | Microcontroller | PIC | TQFP | Surface | 44 | PIC | 8bit | - | 32kB | 5 bit | 64MHz | - | - | 5.5V | - | - | - | -40°C | 35 | 85°C | - | - | RoHS3, REACH | - | 1.8V |
|
- RS Stock No. 214-440
- Mfr. Part No. CY8C4046LQI-T452
Subtotal (1 bag of 2 units) TWD232.00(exc. GST)TWD116.00/unit | Infineon | Microcontroller | PSOC™ 4000T | QFN | Surface Mount | 24 | ARM Cortex M0+ | 32bit | I2C, SPI, UART | 64kB | - | 48MHz | - | 8kB | 5.5V | - | - | - | -40°C | 21 | 85°C | - | - | RoHS | - | 1.71V |
|
- RS Stock No. 177-2117
- Mfr. Part No. PIC16F18854-I/SS
Subtotal (1 tube of 47 units) TWD2,124.40(exc. GST)TWD45.20/unit | Microchip | Microcontroller | PIC16F | SSOP | Surface | 28 | PIC | 8bit | - | 7kB | 1 x 5 Bit | 32MHz | - | 512bit | 5.5V | 2 | - | 800mW | -40°C | 25 | 85°C | 1.85mm | 10.5mm | RoHS | 5.6mm | 2.3V |
|
- RS Stock No. 261-6014
- Mfr. Part No. R5F10MPGDFB#30
Subtotal (1 unit) TWD187.00(exc. GST)TWD187.00/unit | Renesas Electronics | Microcontroller | RL78/I1B | LFQFP | Surface | 100 | RL78 | 16bit | - | 128kB | - | 24MHz | - | 8kB | 5.5V | - | - | - | -40°C | 69 | 85°C | 1.7mm | 14mm | RoHS, IEC/UL 60730 | 14mm | 1.9V |
|
- RS Stock No. 258-1765
- Mfr. Part No. XMC4700F144K1536AAXQMA1
Subtotal (1 tray of 60 units) TWD34,440.00(exc. GST)TWD574.00/unit | Infineon | Microcontroller | XMC4000 | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | CAN, IIC, IIS, LIN, SPI, UART, USART, USB, USIC | 1536kB | - | 144MHz | - | 276kB | 3.63V | - | - | - | -40°C | 119 | 125°C | 1mm | 14mm | RoHS | 14mm | 3.13V |
|
- RS Stock No. 275-1353
- Mfr. Part No. STM32WBA52CGU6
Subtotal (1 tray of 260 units) TWD43,550.00(exc. GST)TWD167.50/unit | STMicroelectronics | Wireless Microcontroller | ARM Cortex M4 | UFQFPN-48 | Surface | 48 | ARM Cortex | 32bit | - | 1MB | - | 32MHz | - | 128kB | 3.6V | - | - | - | -10°C | 30 | 85°C | - | 7mm | ECOPACK2, EN 300 440, ETSI EN 300 328, FCC CFR47 part 15, ARIB STD-T66 | 7mm | 2V |
|
- RS Stock No. 585-362
- Mfr. Part No. PIC18F14Q20-I/SO
Subtotal (1 box of 760 units) TWD27,360.00(exc. GST)TWD36.00/unit | Microchip | Microcontroller | PIC18 | SOIC | Surface | 20 | PIC18F | 8bit | - | 16kB | - | 64MHz | - | 4kB | 5.5V | - | 16kB | 800mW | -40°C | 16 | 125°C | 2.65mm | 12.78mm | DALI, DMX, LIN, MIPI I3C Basic Specification 1.0, PMBus, SMBus | 10.33mm | 1.8V |
|
- RS Stock No. 666-9270
- Mfr. Part No. PIC18LF2520-I/SO
Subtotal (1 unit) TWD251.00(exc. GST)TWD251.00/unit | Microchip | Microcontroller | PIC18F | SOIC | Surface | 28 | PIC | 8bit | - | 32kB, 256kB | - | 40MHz | - | 1.54kB | 5.5V | 2 | - | 1W | -40°C | 25 | 85°C | 2.35mm | 17.9mm | RoHS | 7.5mm | 2V |
|
- RS Stock No. 177-2952
- Mfr. Part No. PIC16F1825T-I/ST
Subtotal (1 reel of 2500 units) TWD145,000.00(exc. GST)TWD58.00/unit | Microchip | Microcontroller | PIC16F | TSSOP | Surface | 14 | PIC | 8bit | USART, SPI | 14kB | 5 bit | 32MHz | - | 1kB | 5.5V | 2 | - | 800mW | -40°C | 17 | 85°C | 1.05mm | 5.1mm | RoHS | 4.5mm | 1.8V |
|
- RS Stock No. 263-8134
- Mfr. Part No. PIC16F18857T-I/SS
Subtotal (1 reel of 2100 units) TWD126,000.00(exc. GST)TWD60.00/unit | Microchip | Microcontroller | PIC16 | TQFP | Surface | 24 | 8 Bit MCU | - | - | 56kB | - | - | - | 4bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 146-8931
- Mfr. Part No. PIC16F15323-I/ST
Subtotal (1 pack of 10 units) TWD300.00(exc. GST)TWD30.00/unit | Microchip | Microcontroller | PIC16 | TSSOP | Surface | 14 | 8 Bit CPU | 8bit | EUSART, I2C, SPI | 3.5kB | 1 x 5 Bit | 32MHz | - | 256bit | 5.5V | 2 | - | 800mW | -40°C | 12 | 85°C | 1.05mm | 5.1mm | RoHS | 4.5mm | 1.8V |
|
- RS Stock No. 274-4224
- Mfr. Part No. PIC16F18026-I/P
Subtotal (1 tube of 30 units) TWD2,244.00(exc. GST)TWD74.80/unit | Microchip | Microcontroller | PIC16 | PDIP | PCB | 14 | PIC16 | 8bit | - | 28kB | 1 x 8 Bit | 64MHz | - | 2kB | 5.5V | - | - | - | -40°C | 12 | 85°C | - | - | RoHS3, REACH | - | 1.8V |
|
- RS Stock No. 260-5246
- Mfr. Part No. XMC4300F100K256AAXQMA1
Subtotal (1 tray of 90 units) TWD53,127.00(exc. GST)TWD590.30/unit | Infineon | Microcontroller | XMC4300 | LFBGA | Surface | 100 | ARM 32 Bit Cortex M4 | 32bit | IIC, USIC, CAN, USB, USART, UART, SPI, LIN, IIS | 256kB | - | 144MHz | - | 128kB | 3.63V | - | - | - | -40°C | 35 | 125°C | 1.4mm | 14mm | RoHS | 14mm | 3.13V |
|
- RS Stock No. 425-102
- Mfr. Part No. PIC32AK6416GC41048T-I/M7
Subtotal (1 reel of 3300 units) TWD213,840.00(exc. GST)TWD64.80/unit | Microchip | Microcontroller | PIC32 | VQFN | Surface | 48 | 32 Bit MCU | 32bit | - | 64kB | - | 200MHz | - | 16kB | 3.6V | 3 | - | - | -40°C | 35/35 | 125°C | 900μm | 6mm | ISO 26262, IEC 61508, IEC 60730, AEC-Q100 REV H | 6mm | 3V |
|
- RS Stock No. 262-7117
- Mfr. Part No. R5F52306ADFL#30
Subtotal (1 pack of 2 units) TWD353.00(exc. GST)TWD176.50/unit | Renesas Electronics | Microcontroller | RX230 | LQFP | Surface | 48 | RXv2 | 32bit | - | 256kB | 12 bit | 54MHz | - | 32kB | 5.5V | - | - | - | -40°C | - | 85°C | 1.7mm | 7mm | RoHS | 7mm | 1.8V |