- RS Stock No. 131-1190P
- Mfr. Part No. ATSAM3X8CA-AU
Subtotal 1 unit (supplied in a tray) TWD382.00(exc. GST)TWD382.00/unit | Microchip | Microcontroller | SAM3X | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 512kB | 2 x 12 Bit | 84MHz | - | 96kB | 3.6V | - | - | - | -40°C | 63 | 85°C | 1.45mm | 14mm | No | 14mm | 1.62V |
|
- RS Stock No. 265-090
- Mfr. Part No. ML62Q1335-NNNTDZWATL
Subtotal (1 tape of 5 units) TWD291.00(exc. GST)TWD58.20/unit | ROHM | Microcontroller | ML62Q1335 | TSSOP | Surface | 20 | 16 Bit MCU | 16bit | SSIO, I2C Bus, UART | 32kB | 0 | 24MHz | - | 2kB | 5.5V | 1 | - | 1W | -40°C | 28 | 105°C | - | 6.5mm | IEC60730/60335 Class B | 4.4mm | 1.6V |
|
- RS Stock No. 177-3581
- Mfr. Part No. PIC24FJ128GA310-I/PF
Subtotal (1 tray of 90 units) TWD17,379.00(exc. GST)TWD193.10/unit | Microchip | Microcontroller | PIC24FJ | TQFP | Surface | 100 | PIC | 16bit | - | 128kB | - | 32MHz | - | 8kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 1.05mm | 14mm | No | 14mm | 2V |
|
- RS Stock No. 274-4216
- Mfr. Part No. PIC16F17156-I/SS
Subtotal (1 tube of 47 units) TWD2,044.50(exc. GST)TWD43.50/unit | Microchip | Microcontroller | PIC16 | SSOP | PCB | 28 | PIC16 | 8bit | - | 28kB | 2 x 8 Bit | 64MHz | - | 2kB | 5.5V | - | - | - | -40°C | - | 85°C | - | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 177-3500
- Mfr. Part No. ATXMEGA128A4U-CU
Subtotal (1 tray of 490 units) TWD102,998.00(exc. GST)TWD210.20/unit | Microchip | Microcontroller | ATmega | VFBGA | Surface | 49 | AVR | 16bit | USB, USART, TWI, SPI, PDI | 128kB | 2 x 12 Bit | 32MHz | - | 8bit | 3.6V | 2 | - | - | -40°C | 34 | 85°C | 800μm | 5.1mm | No | 5.1mm | 1.6V |
|
- RS Stock No. 725-7755P
- Mfr. Part No. LPC2129FBD64/01,15
Subtotal 1 unit (supplied in a tray) TWD888.00(exc. GST)TWD888.00/unit | NXP | Microcontroller | LPC21 | LQFP | Surface | 64 | ARM7TDMI-S | 32bit | SCI | 256kB | - | 60MHz | - | 16kB | 3.6V | - | - | 1.5W | -40°C | 46 | 85°C | 1.45mm | 10.1mm | RoHS | 10.1mm | 3V |
|
- RS Stock No. 824-6516
- Mfr. Part No. PIC32MX230F064B-I/SP
Subtotal (1 pack of 2 units) TWD257.00(exc. GST)TWD128.50/unit | Microchip | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 249-2490
- Mfr. Part No. SAMA7G54-V/4HB
Subtotal (1 tray of 119 units) TWD43,482.60(exc. GST)TWD365.40/unit | Microchip | Microcontroller | Arm Cortex-A7 | TFBGA | Surface | 343 | ARM Cortex | - | SDIO, QSPI | - | - | 1GHz | - | 128kB | 1.21V | - | - | - | -40°C | 136 | 105°C | - | - | RoHS Compliant | - | 1.12V |
|
- RS Stock No. 131-0328
- Mfr. Part No. ATMEGA645-16AU
Subtotal (1 unit) TWD267.00(exc. GST)TWD267.00/unit | Microchip | Microcontroller | ATmega | TQFP | Surface | 64 | AVR | 8bit | SPI, USART | 64kB | - | 16MHz | - | 4kB | 5.5V | 1 | - | - | -40°C | 53 | 85°C | 1.05mm | 14.1mm | No | 14.1mm | 2.7V |
|
- RS Stock No. 165-3339
- Mfr. Part No. PIC24FV16KA304-I/PT
Subtotal (1 tray of 160 units) TWD22,320.00(exc. GST)TWD139.50/unit | Microchip | Microcontroller | PIC24FV | TQFP | Surface | 44 | PIC | 16bit | MSSP | 16kB | - | 32MHz | - | 2.05kB | 5.5V | 3 | 12MB | - | -40°C | - | 85°C | 1.05mm | 10mm | RoHS | 10mm | 2V |
|
- RS Stock No. 264-8800
- Mfr. Part No. PIC32MX120F032B-I/SO
Subtotal (1 pack of 2 units) TWD206.00(exc. GST)TWD103.00/unit | Microchip | Microcontroller | PIC32MX | SOIC | Surface | 28 | PIC | 32bit | - | 32kB | - | 40MHz | - | 8kB | 3.6V | - | - | - | -40°C | 21 | 85°C | - | - | RoHS | - | 2.3V |
|
- RS Stock No. 755-9442
- Mfr. Part No. PIC16F1503-I/P
Subtotal (1 pack of 3 units) TWD120.90(exc. GST)TWD40.30/unit | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 14 | PIC | 8bit | - | 3.5kB | 1 x 5 Bit | 20MHz | - | 128bit | 5.5V | 2 | - | 800mW | -40°C | 12 | 85°C | 4.95mm | 19.69mm | No | 7.11mm | 2.3V |
|
- RS Stock No. 901-6111
- Mfr. Part No. R5F10Y47ASP#30
Subtotal (1 pack of 10 units) TWD303.00(exc. GST)TWD30.30/unit | Renesas Electronics | Microcontroller | RL78/G10 | SSOP | Surface | 16 | RL78 | 16bit | IICA | 4kB | - | 20MHz | - | 500bit | 5.5V | 1 | - | - | -40°C | - | 85°C | 1.55mm | 5.35mm | RoHS | 4.6mm | 2V |
|
- RS Stock No. 780-183
- Mfr. Part No. STM32C552KEU6
Subtotal (1 unit) TWD47.00(exc. GST)TWD47.00/unit | STMicroelectronics | 32 Bit Microcontroller | STM32C5 | UFQFPN | Surface | 32 | 32 bit Core | 32bit | I2C, I3C, SPI, UART, USB | 512kB | 1 x 12-bit DAC Channel | 144MHz | - | 1024000bit | 3.6V | 1 | - | - | -40°C | - | 85°C | - | 5mm | ISO | 5mm | 2.7V |
|
- RS Stock No. 819-6985P
- Mfr. Part No. C8051F133-GQ
Subtotal 1 unit (supplied in a tray) TWD1,098.00(exc. GST)TWD1,098.00/unit | Silicon Labs | Microcontroller | C8051F | TQFP | Surface | 64 | 8051 | 8bit | - | 64kB | 2 x 12 Bit | 100MHz | - | 8.45kB | 5.5V | 2 | 8kB | 1W | -40°C | 32 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 2V |
|
- RS Stock No. 623-0459
- Mfr. Part No. PIC16F785-I/P
Subtotal (1 unit) TWD105.00(exc. GST)TWD105.00/unit | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 20 | PIC | 8bit | RS232 | 3.5kB | - | 20MHz | - | 128bit | 5.5V | 2 | - | 800mW | -40°C | 18 | 85°C | 4.95mm | 26.92mm | No | 7.11mm | 2V |
|
- RS Stock No. 823-1044
- Mfr. Part No. PIC10F200T-E/OT
Subtotal (1 pack of 20 units) TWD476.00(exc. GST)TWD23.80/unit | Microchip | Microcontroller | PIC10F | SOT-23 | Surface | 6 | PIC | 8bit | SPI | 375B | - | 4MHz | - | 16bit | 5.5V | 2 | - | 800mW | -40°C | 24 | 125°C | 1.3mm | 3.1mm | RoHS | 1.8mm | 2V |
|
- RS Stock No. 169-8334
- Mfr. Part No. Z8F6422AR020SG
Subtotal (1 tube of 160 units) TWD44,304.00(exc. GST)TWD276.90/unit | Zilog | Microcontroller | Z8 Encore! XP | LQFP | Surface | 64 | Z8 | 8bit | - | 64kB | - | 20MHz | - | 4kB | 3.6V | 2 | 64kB | 550mW | 0°C | - | 70°C | 1.45mm | 10.1mm | No | 10.1mm | 2V |
|
- RS Stock No. 194-7645
- Mfr. Part No. STM32G041J6M6
Subtotal (1 unit) TWD60.00(exc. GST)TWD60.00/unit | STMicroelectronics | Microcontroller | STM32G0 | SOIC | Surface | 8 | ARM Cortex M0+ | 32bit | - | 32kB | - | 64MHz | - | 8kB | 3.6V | - | - | - | -40°C | - | 85°C | 1.5mm | 5mm | FBI | 4mm | 1.7V |
|
- RS Stock No. 177-1485
- Mfr. Part No. AT89LP51ED2-20JU
Subtotal (1 tube of 27 units) TWD5,194.80(exc. GST)TWD192.40/unit | Microchip | Microcontroller | AT89LP | PLCC | Surface | 44 | 8051 | 8bit | SPI, UART | 64kB | 10 Bit | 20MHz | - | 256bit | 5.5V | 2 | 2kB | - | -40°C | 40 | 85°C | 4.06mm | 16.66mm | RoHS | 16.66mm | 2.4V |