- RS Stock No. 166-0894
- Mfr. Part No. STM8L151F3U6TR
Subtotal (1 reel of 3000 units) TWD138,900.00(exc. GST)TWD46.30/unit | STMicroelectronics | Microcontroller | STM8L | UFQFPN | Surface | 20 | STM8 | 8bit | UART, SPI, I2P | 8kB | - | 16MHz | - | 1kB | 5.5V | 2 | 8kB | 800mW | -40°C | 15 | 85°C | 550μm | 3mm | No | 3mm | 1.65V |
|
- RS Stock No. 823-3908
- Mfr. Part No. PIC18F67J94-I/PT
Subtotal (1 pack of 2 units) TWD355.00(exc. GST)TWD177.50/unit | Microchip | Microcontroller | PIC18F | TQFP | Surface | 64 | PIC | 8bit | - | 128kB | - | 64MHz | - | 4kB | 5.5V | 3 | 128kB | 1W | -40°C | 22 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 2V |
|
- RS Stock No. 165-6769
- Mfr. Part No. STM32F373V8T6
Subtotal (1 tray of 540 units) TWD119,124.00(exc. GST)TWD220.60/unit | STMicroelectronics | Microcontroller | STM32F3 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 256kB | 3 x 12 Bit | 72MHz | - | 32kB | 3.6V | 2 | - | 434mW | -40°C | - | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 2V |
|
- RS Stock No. 177-2575
- Mfr. Part No. PIC16F15344-I/SS
Subtotal (1 pack of 10 units) TWD361.00(exc. GST)TWD36.10/unit | Microchip | Microcontroller | PIC16F | SSOP | Surface | 20 | PIC | 8bit | - | 7kB | 1 x 5 Bit | 32MHz | - | 512bit | 5.5V | 2 | - | 800mW | -40°C | 18 | 85°C | 1.85mm | 7.5mm | RoHS | 5.6mm | 2.3V |
|
- RS Stock No. 177-3561
- Mfr. Part No. PIC18F45K40-I/PT
Subtotal (1 tray of 160 units) TWD10,592.00(exc. GST)TWD66.20/unit | Microchip | Microcontroller | PIC18F | TQFP | Surface | 44 | PIC | 8bit | - | 32kB | 1 x 5 Bit | 64MHz | - | 2kB | 5.5V | 2 | 32kB | 1W | -40°C | 35 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 1.8V |
|
- RS Stock No. 215-0852
- Mfr. Part No. STM32G491VET6
Subtotal (1 pack of 2 units) TWD629.00(exc. GST)TWD314.50/unit | STMicroelectronics | Microcontroller | STM32G4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 512kB | 4 x 12 Bit | 48MHz | - | 112kB | 3.6V | 4 | - | - | -40°C | - | 85°C | 1.6mm | 16.2mm | No | 16.2mm | 1.71V |
|
- RS Stock No. 585-225
- Mfr. Part No. ATTINY1626-SUR
Subtotal (1 reel of 1500 units) TWD61,800.00(exc. GST)TWD41.20/unit | Microchip | Microcontroller | ATTINY16 | SOIC | Surface | 20 | 12 Bit ADC | - | I2C, SPI, USART | 16kB | - | 20MHz | - | 2kB | 5.5V | 1 | - | - | -40°C | - | 125°C | - | - | AEC-Q100 | - | 1.8V |
|
- RS Stock No. 192-8132
- Mfr. Part No. R5F5631FDDFP#V0
Subtotal (1 unit) TWD795.00(exc. GST)TWD795.00/unit | Renesas Electronics | Microcontroller | RX631 | LQFP | Surface | 100 | RX | 32bit | - | 2MB | 2 x 10 Bit | 100MHz | - | 256kB | 3.6V | - | - | - | -40°C | 78 | +85°C | 1.4mm | 14.1mm | No | 14.1mm | 2.7V |
|
- RS Stock No. 215-0862
- Mfr. Part No. STM32H723ZGI6
Subtotal (1 unit) TWD426.00(exc. GST)TWD426.00/unit | STMicroelectronics | Microcontroller | STM32H7 | UFBGA | Surface | 144 | ARM Cortex M7 | 32bit | - | 1MB, 32MB | 2 x 12 Bit | 550MHz | - | - | 3.6V | - | 32kB | - | -40°C | 114 | 85°C | 600μm | 7.05mm | REACH, RoHS3 | 7.05mm | 1.62V |
|
- RS Stock No. 264-7091
- Mfr. Part No. R5F572MNDDFC#30
Subtotal (1 unit) TWD772.00(exc. GST)TWD772.00/unit | Renesas Electronics | Microcontroller | RX72M | LFQFP | Surface | 176 | RXv3 core | 32bit | - | 4.096MB | 12 bit | 240MHz | - | 1MB | 3.6V | - | - | - | -40°C | 136 | 85°C | 1.7mm | 24mm | RoHS Compliant | 24mm | 2.7V |
|
- RS Stock No. 214-891
- Mfr. Part No. STM32G483VET3TR
Subtotal (1 reel of 1000 units) TWD292,700.00(exc. GST)TWD292.70/unit | STMicroelectronics | Microcontroller | STM32G | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 512kB | 7 x 12 Bit | 170MHz | - | 128kB | 3.6V | 7 | - | - | -40°C | 107 | 85°C | 7mm | 5.1mm | ISO 7816 | 6.5mm | 1.7V |
|
- RS Stock No. 274-4605
- Mfr. Part No. AVR32DD28-I/STX
Subtotal (1 pack of 5 units) TWD181.00(exc. GST)TWD36.20/unit | Microchip | Microcontroller | AVR | SOIC | Surface | 28 | AVR | 8bit | - | 32kB | 1 (10 Bit) | 24MHz | - | - | 5.5V | - | - | - | 40°C | - | 85°C | 1mm | 17.9mm | RoHS | 10.3mm | 1.8V |
|
- RS Stock No. 584-961
- Mfr. Part No. PIC16F13123-I/SL
Subtotal (1 box of 1254 units) TWD26,208.60(exc. GST)TWD20.90/unit | Microchip | Microcontroller | PIC16 | SOIC | Surface | 14 | PIC16F | 8bit | - | 3.5kB | 8 bit | 32MHz | - | 1kB | 5.5V | 2 | 3.5kB | 800mW | -40°C | 18 | 125°C | 900μm | 3mm | RoHS | 3mm | 1.8V |
|
- RS Stock No. 757-4823
- Mfr. Part No. C8051F560-IQ
Subtotal (1 unit) TWD336.00(exc. GST)TWD336.00/unit | Silicon Labs | Microcontroller | C8051F | QFP | Surface | 32 | 8051 | 8bit | - | 32kB | - | 50MHz | - | 2.3kB | 5.25V | 2 | - | - | -40°C | 25 | 125°C | 1.45mm | 7mm | RoHS | 7mm | 1.8V |
|
- RS Stock No. 349-158
- Mfr. Part No. CY8C4045LQI-T412
Subtotal (1 pack of 2 units) TWD171.00(exc. GST)TWD85.50/unit | Infineon | Microcontroller | PSOC™ 4000T | QFN | Surface | 24 | ARM 32 Bit Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 8kB | 5.5V | - | - | - | -40°C | 21 | 85°C | 600μm | - | ISO-11898-1, ISO 17987-6, RoHS, and SAE J2602-2 | 3mm | 1.8V |
|
- RS Stock No. 165-4735
- Mfr. Part No. PIC16F874A-I/P
Subtotal (1 tube of 10 units) TWD2,552.00(exc. GST)TWD255.20/unit | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 40 | PIC | 8bit | - | 7.2kB, 128kB | - | 20MHz | - | 192bit | 5.5V | 2 | - | 1W | -40°C | 33 | 85°C | 4.06mm | 52.45mm | No | 14.22mm | 2V |
|
- RS Stock No. 228-0861
- Mfr. Part No. PIC16F15224-I/MG
Subtotal (1 tube of 120 units) TWD2,304.00(exc. GST)TWD19.20/unit | Microchip | Microcontroller | PIC16 | VFQN | Surface | 16 | PIC16F | 8bit | - | 7kB | - | 32MHz | - | 512bit | 5.5V | - | - | 800mW | -40°C | 12 | 85°C | 900μm | 3mm | RoHS | 3mm | 1.8V |
|
- RS Stock No. 177-3400
- Mfr. Part No. AT89C5131A-RDTUM
Subtotal (1 tray of 160 units) TWD40,560.00(exc. GST)TWD253.50/unit | Microchip | Microcontroller | AT89C51 | VQFP | Surface | 64 | 80C5X2 | 8bit | SPI, UART | 32kB | - | 48MHz | - | 1.024kB | 5.5V | - | - | - | -40°C | 34 | 85°C | 1.45mm | 10.1mm | RoHS | 10.1mm | 2.7V |
|
- RS Stock No. 432-017
- Mfr. Part No. PIC32AK1216GC41064-I/M7
Subtotal (1 pack of 2 units) TWD149.00(exc. GST)TWD74.50/unit | Microchip | Microcontroller | PIC32 | VQFN | Surface | 64 | 32 bit MPU | 32bit | - | 128kB | - | 200MHz | - | 16kB | 3.6V | 3 | - | - | -40°C | 27/27 | 125°C | 1mm | 9mm | IEC 60730, ISO 26262, IEC 61508 | 9mm | 3V |
|
- RS Stock No. 165-4797
- Mfr. Part No. PIC18LF14K50-I/SS
Subtotal (1 tube of 67 units) TWD5,862.50(exc. GST)TWD87.50/unit | Microchip | Microcontroller | PIC18F | SSOP | Surface | 20 | PIC | 8bit | - | 16kB, 256kB | - | 48MHz | - | 768bit | 5.5V | 2 | 16kB | 1W | -40°C | 25 | 85°C | 1.85mm | 7.5mm | RoHS | 5.6mm | 1.8V |