- RS Stock No. 379-2954
- Mfr. Part No. PIC16F870-I/SO
Subtotal (1 unit) TWD161.00(exc. GST)TWD161.00/unit | Microchip | Microcontroller | PIC16F | SOIC | Surface | 28 | PIC | 8bit | SCI | 3.5kB | - | 20MHz | - | 128bit | 5.5V | - | - | 1W | -40°C | 22 | 85°C | 2.39mm | 18.08mm | RoHS | 7.59mm | 2V |
|
- RS Stock No. 887-7397
- Mfr. Part No. PIC24FJ128GB106-I/PT
Subtotal (1 tray of 160 units) TWD34,240.00(exc. GST)TWD214.00/unit | Microchip | Microcontroller | PIC24FJ | TQFP | Surface | 64 | PIC | 16bit | - | 128kB | - | 32MHz | - | 16kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 1.05mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 133-1739
- Mfr. Part No. ATXMEGA64D3-MH
Subtotal (1 pack of 2 units) TWD361.00(exc. GST)TWD180.50/unit | Microchip | Microcontroller | AVR XMEGA | VQFN | Surface | 64 | AVR | 16bit | PDI, SPI, TWI, USART | 64kB | - | 32MHz | - | 4kB | 3.6V | 2 | - | - | -40°C | 50 | 85°C | 950μm | 9.1mm | No | 9.1mm | 1.6V |
|
- RS Stock No. 169-0022
- Mfr. Part No. C8051F382-GQ
Subtotal (1 tray of 250 units) TWD40,500.00(exc. GST)TWD162.00/unit | Silicon Labs | Microcontroller | C8051F | TQFP | Surface | 48 | 8051 | 8bit | - | 32kB | - | 48MHz | - | 2.3kB | 5.5V | 2 | 2.05kB | 800mW | -40°C | 40 | 85°C | 1.05mm | 7mm | RoHS | 7mm | 1.8V |
|
- RS Stock No. 192-1348
- Mfr. Part No. STM32F042C6U7
Subtotal (1 pack of 5 units) TWD694.00(exc. GST)TWD138.80/unit | STMicroelectronics | Microcontroller | STM32F0 | UFQFPN | Surface | 48 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 6kB | 3.6V | - | - | 606mW | -40°C | - | 105°C | 550μm | 7.1mm | FBI | 7.1mm | 2V |
|
- RS Stock No. 247-2098P
- Mfr. Part No. PIC16F18025-I/SL
Subtotal 5 units (supplied in a tube) TWD133.00(exc. GST)TWD26.60/unit | Microchip | Microcontroller | PIC16 | SOIC | Surface | 14 | PIC | 8bit | I2C, SPI, EUSART, LIN | 14kB | 1 x 8 Bit | 32MHz | - | 1kB | 5.5V | 1 | - | - | -40°C | 12 | 85°C | - | - | RoHS Compliant | 3.9mm | 2.5V |
|
- RS Stock No. 829-0116P
- Mfr. Part No. PIC16F1716-I/SS
Subtotal 5 units (supplied in a tube) TWD287.00(exc. GST)TWD57.40/unit | Microchip | Microcontroller | PIC16F | SSOP | Surface | 28 | PIC | 8bit | - | 14kB | - | 32MHz | - | 1.024kB | 5.5V | 2 | - | - | -40°C | 25 | 85°C | 1.85mm | 10.5mm | RoHS | 5.6mm | 2.3V |
|
- RS Stock No. 177-2049
- Mfr. Part No. PIC16F1575-I/SL
Subtotal (1 tube of 57 units) TWD2,365.50(exc. GST)TWD41.50/unit | Microchip | Microcontroller | PIC16F | SOIC | Surface | 14 | PIC | 8bit | LIN, UART, USART | 14kB | 1 x 5 Bit | 32MHz | - | 1kB | 5.5V | 2 | - | 800mW | -40°C | 12 | 85°C | 1.5mm | 8.65mm | No | 3.9mm | 2.3V |
|
- RS Stock No. 144-9238
- Mfr. Part No. PIC18F23K20-I/SP
Subtotal (1 tube of 15 units) TWD1,273.50(exc. GST)TWD84.90/unit | Microchip | Microcontroller | PIC18F | SPDIP | Through Hole | 28 | PIC | 8bit | - | 8kB, 256kB | - | 64MHz | - | 512bit | 3.6V | 2 | - | 1W | -40°C | 25 | 85°C | 3.81mm | 35.56mm | RoHS | 7.49mm | 1.8V |
|
- RS Stock No. 214-923
- Mfr. Part No. STM32L432KCU6TR
Subtotal (1 reel of 3000 units) TWD415,200.00(exc. GST)TWD138.40/unit | STMicroelectronics | Microcontroller | STM32L | UFQFPN | Surface | 32 | ARM Cortex M4 | 32bit | - | 256kB | 2 x 12 Bit | 80MHz | - | 64kB | 3.6V | 2 | - | - | -40°C | 26 | 125°C | 7mm | 7.3mm | ECOPACK2 | 5mm | 1.71V |
|
- RS Stock No. 165-4137
- Mfr. Part No. PIC24FJ128GA204-I/ML
Subtotal (1 tube of 45 units) TWD7,596.00(exc. GST)TWD168.80/unit | Microchip | Microcontroller | PIC24FJ | QFN | Surface | 44 | PIC | 16bit | - | 128kB | - | 32MHz | - | 8kB | 3.6V | 3 | 128000kB | - | -40°C | 39 | 85°C | 950μm | 8mm | RoHS | 8mm | 2V |
|
- RS Stock No. 193-6240
- Mfr. Part No. ATTINY804-SSN
Subtotal (1 pack of 25 units) TWD615.00(exc. GST)TWD24.60/unit | Microchip | Microcontroller | ATTINY804 | SOIC | Surface | 14 | AVR | 8bit | - | 8kB | - | 20MHz | - | 512bit | 5.5V | 1 | - | - | -40°C | 12 | 105°C | 1.5mm | 8.74mm | RoHS | 3.99mm | 1.8V |
|
- RS Stock No. 177-1941P
- Mfr. Part No. AT89LP51ED2-20JU
Subtotal 2 units (supplied in a tube) TWD401.00(exc. GST)TWD200.50/unit | Microchip | Microcontroller | AT89LP | PLCC | Surface | 44 | 8051 | 8bit | SPI, UART | 64kB | 10 Bit | 20MHz | - | 256bit | 5.5V | 2 | 2kB | - | -40°C | 40 | 85°C | 4.06mm | 16.66mm | RoHS | 16.66mm | 2.4V |
|
- RS Stock No. 882-0290P
- Mfr. Part No. STM32F746ZGT6
Subtotal 1 unit (supplied in a tray) TWD591.00(exc. GST)TWD591.00/unit | STMicroelectronics | Microcontroller | STM32F7 | LQFP | Surface | 144 | ARM Cortex M7 | 32bit | - | 1.024MB | 2 x 12 Bit | 216MHz | - | 340kB | 3.6V | - | - | 500mW | -40°C | 168 | 85°C | 1.45mm | 20.2mm | No | 20.2mm | 1.7V |
|
- RS Stock No. 166-1113
- Mfr. Part No. STM32F031G6U6
Subtotal (1 tray of 490 units) TWD31,017.00(exc. GST)TWD63.30/unit | STMicroelectronics | Microcontroller | STM32F0 | UFQFPN | Surface | 28 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 4kB | 3.6V | - | - | 169mW | -40°C | - | 85°C | 550μm | 4.1mm | FBI | 4.1mm | 2V |
|
- RS Stock No. 210-2664P
- Mfr. Part No. STM32H725IGK6
Subtotal 1 unit (supplied in a tray) TWD498.00(exc. GST)TWD498.00/unit | STMicroelectronics | Microcontroller | STM32H7 | UFBGA | Surface | 176 | ARM Cortex M7 | 32bit | - | 1.024MB | 2 x 12 Bit | 550MHz | - | 564kB | 3.6V | 2 | - | - | -40°C | 128 | 125°C | 600μm | 10mm | No | 10mm | 1.62V |
|
- RS Stock No. 239-6341
- Mfr. Part No. STM32L031E6Y6TR
Subtotal (1 pack of 2 units) TWD161.00(exc. GST)TWD80.50/unit | STMicroelectronics | Microcontroller | STM32L0 | WLCSP | Surface | 25 | ARM Cortex M0+ | 32bit | I2C/SPI | 32kB | - | 32MHz | - | 8kB | 3.6V | - | - | - | -55°C | 20 | 175°C | - | 2.49mm | RoHS3, REACH | 2.1mm | 1.65V |
|
- RS Stock No. 177-2982
- Mfr. Part No. ATTINY13A-SSUR
Subtotal (1 pack of 20 units) TWD512.00(exc. GST)TWD25.60/unit | Microchip | Microcontroller | ATTINY13A | SOIC | Surface | 8 | AVR | 8bit | SPI | 1kB | - | 20MHz | - | 64bit | 5.5V | 1 | - | - | -40°C | 6 | 85°C | 1.5mm | 5mm | No | 4mm | 1.8V |
|
- RS Stock No. 228-0859
- Mfr. Part No. PIC16F15214-I/SN
Subtotal (1 pack of 25 units) TWD365.00(exc. GST)TWD14.60/unit | Microchip | Microcontroller | PIC16 | SOIC | Surface | 8 | PIC16F | 8bit | - | 7kB | - | 32MHz | - | 512bit | 5.5V | - | - | 800mW | -40°C | 5 | 85°C | 1.75mm | 4.9mm | RoHS | 6mm | 1.8V |
|
- RS Stock No. 554-575
- Mfr. Part No. PIC16F17576-I/MP
Subtotal (1 pack of 2 units) TWD110.00(exc. GST)TWD55.00/unit | Microchip | Microcontroller | PIC16 | QFN | Surface | 40 | PIC | 8bit | - | 28kB | 2 | 32MHz | - | 2kB | 5.5V | 2 | 28kB | 800mW | -40°C | 35 | 125°C | 1mm | 5mm | RoHS | 5mm | 1.8V |