- RS Stock No. 177-2151
- Mfr. Part No. PIC16LF18325-I/SL
Subtotal (1 tube of 57 units) TWD2,223.00(exc. GST)TWD39.00/unit | Microchip | Microcontroller | PIC16LF | SOIC | Surface | 14 | PIC | 8bit | - | 14kB | 1 x 5 Bit | 32MHz | - | 1kB | 5.5V | 2 | - | 800mW | -40°C | 12 | 85°C | 1.5mm | 8.65mm | RoHS | 3.9mm | 1.8V |
|
- RS Stock No. 175-0757P
- Mfr. Part No. STM32H753IIT6
Subtotal 1 unit (supplied in a tray) TWD671.00(exc. GST)TWD671.00/unit | STMicroelectronics | Microcontroller | STM32H7 | LQFP | Surface | 176 | ARM Cortex M7 | 32bit | - | 2MB | 2 x 12 Bit | 400MHz | - | 1MB | 3.6V | 2 | - | - | -40°C | 168 | 85°C | 1.45mm | 24.1mm | No | 24.1mm | 1.62V |
|
- RS Stock No. 131-0287
- Mfr. Part No. ATMEGA32U2-AU
Subtotal (1 pack of 2 units) TWD310.00(exc. GST)TWD155.00/unit | Microchip | Microcontroller | ATMEGA32U2 | TQFP | Surface | 32 | AVR | 8bit | SPI, USART | 32kB | - | 16MHz | - | 1.024kB | 5.5V | 1 | - | - | -40°C | 22 | 85°C | 1.05mm | 7mm | No | 7mm | 2.7V |
|
- RS Stock No. 189-4079
- Mfr. Part No. STM32F051K8U7
Subtotal (1 pack of 5 units) TWD777.00(exc. GST)TWD155.40/unit | STMicroelectronics | Microcontroller | STM32F0 | UFQFPN | Surface | 32 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 8kB | 3.6V | 2 | - | 526mW | -40°C | - | 105°C | 600μm | 5.1mm | No | 5.1mm | 2V |
|
- RS Stock No. 849-960
- Mfr. Part No. PIC18F55Q35-E/PT
Subtotal (1 box of 500 units) TWD25,650.00(exc. GST)TWD51.30/unit | Microchip | Microcontroller | PIC18-Q35 | 48-Pin TQFP | Surface Mount | 48 | PIC18 | 8bit | UART | 32kB | 8-Bit | 64MHz | - | 2kB | 5.5V | 2 | 32kB | 800mW | -40°C | 43 | 125°C | 1mm | 9mm | AEC-Q100 | 7mm | 1.8V |
|
- RS Stock No. 189-3844
- Mfr. Part No. STM32F105RCT7
Subtotal (1 tray of 160 units) TWD39,696.00(exc. GST)TWD248.10/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 64 | ARM Cortex M3 | 32bit | - | 256kB | - | 72MHz | - | 64kB | 3.6V | - | - | 444mW | -40°C | - | 105°C | 1.45mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 264-8022
- Mfr. Part No. PIC16LF1824T-I/SL
Subtotal (1 pack of 5 units) TWD266.00(exc. GST)TWD53.20/unit | Microchip | Microcontroller | PIC16 | SOIC | Surface | 14 | PIC | - | - | 7kB | - | - | - | 256bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 876-7048
- Mfr. Part No. PIC24FJ64GA002-I/SS
Subtotal (1 tube of 47 units) TWD5,884.40(exc. GST)TWD125.20/unit | Microchip | Microcontroller | PIC24FJ | SSOP | Surface | 28 | PIC | 16bit | - | 64kB | - | 32MHz | - | 8kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 1.85mm | 10.5mm | No | 5.6mm | 2V |
|
- RS Stock No. 274-4250
- Mfr. Part No. PIC16F18076-I/PT
Subtotal (1 tray of 160 units) TWD7,936.00(exc. GST)TWD49.60/unit | Microchip | Microcontroller | PIC16 | TQFP | PCB | 44 | PIC16 | 8bit | - | 28kB | - | 64MHz | - | 2kB | 5.5V | - | - | - | -40°C | - | 85°C | - | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 887-7164
- Mfr. Part No. PIC12F675-I/P
Subtotal (1 tube of 60 units) TWD3,762.00(exc. GST)TWD62.70/unit | Microchip | Microcontroller | PIC12F | PDIP | Through Hole | 8 | PIC | 8bit | SPI | 1.75kB | - | 20MHz | - | 64bit | 5.5V | 1 | - | 800mW | -40°C | 33 | 85°C | 4.95mm | 10.16mm | No | 7.11mm | 2V |
|
- RS Stock No. 127-6578
- Mfr. Part No. AT32UC3A1512-AUT
Subtotal (1 unit) TWD490.00(exc. GST)TWD490.00/unit | Microchip | Microcontroller | AT32UC3A | TQFP | Surface | 100 | AVR32 | 32bit | UART, SPI, CAN, 3 Wire, 2 Wire | 512kB | - | 66MHz | - | 64kB | 3.3V | - | - | - | -40°C | - | +85°C | 1.05mm | 14mm | No | 14mm | 1.8V |
|
- RS Stock No. 177-3724P
- Mfr. Part No. ATMEGA644-20AU
Subtotal 2 units (supplied in a tray) TWD466.00(exc. GST)TWD233.00/unit | Microchip | Microcontroller | ATmega | TQFP | Surface | 44 | AVR | 8bit | USART, SPI | 64kB | - | 20MHz | - | 4kB | 5.5V | 1 | - | - | -40°C | 32 | 85°C | 1.05mm | 10.1mm | RoHS | 10.1mm | 2.7V |
|
- RS Stock No. 198-4598
- Mfr. Part No. EFM32WG380F256-B-QFP100
Subtotal (1 tray of 90 units) TWD28,584.00(exc. GST)TWD317.60/unit | Silicon Labs | Microcontroller | EFM32 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 256kB | 12 bit | 48MHz | - | 32kB | 3.8V | 2 | - | - | -40°C | 93 | 85°C | - | - | No | - | 1.98V |
|
- RS Stock No. 197-7586
- Mfr. Part No. TMS320F28335ZJZA
Subtotal (1 tray of 126 units) TWD145,215.00(exc. GST)TWD1,152.50/unit | Texas Instruments | Microcontroller | Delfino™ Premium Performance | BGA | Surface | 176 | C28x | 32bit | - | 512kB | - | 150MHz | - | 68kB | 4.6V | - | - | - | -40°C | 88 | 85°C | 2.05mm | 15.2mm | No | 15.2mm | -0.3V |
|
- RS Stock No. 242-5376
- Mfr. Part No. PIC18F27Q83-I/SO
Subtotal (1 tube of 27 units) TWD1,649.70(exc. GST)TWD61.10/unit | Microchip | Microcontroller | PIC | SOIC | Surface | 28 | PIC | 8bit | - | 128kB | 1 x 8 Bit | 64MHz | - | - | 5.5V | 2 | - | - | -40°C | 25 | 85°C | - | - | RoHS3, REACH | 7.5mm | 1.8V |
|
- RS Stock No. 330-653
- Mfr. Part No. STM32U535VET3Q
Subtotal (1 unit) TWD253.00(exc. GST)TWD253.00/unit | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 100 | ARM Cortex M33 | 32bit | - | 512kB | 2 x 12 Bit | 160MHz | - | 274kB | 3.6V | 1 | - | - | -40°C | 82 | 125°C | 7mm | 9mm | ECOPACK2 | 16mm | 1.71V |
|
- RS Stock No. 165-3470
- Mfr. Part No. PIC18F45K22-E/P
Subtotal (1 tube of 10 units) TWD1,345.00(exc. GST)TWD134.50/unit | Microchip | Microcontroller | PIC18F | PDIP | Through Hole | 40 | PIC | 8bit | SPI, I2C, EUSART | 32.768kB, 256kB | - | 16MHz | - | 1.54kB | 5.5V | 2 | 8bit | 1W | -40°C | 36 | 125°C | 4.95mm | 53.21mm | No | 14.73mm | 2.3V |
|
- RS Stock No. 151-884
- Mfr. Part No. STM32G071KBU7TR
Subtotal (1 reel of 3000 units) TWD265,500.00(exc. GST)TWD88.50/unit | STMicroelectronics | Microcontroller | STM32 | UFQFPN | Surface | 32 | ARM Cortex M0+ | 32bit | - | 128kB | 2 x 12 Bit | 64MHz | - | - | 3.6V | - | - | - | -40°C | 60 | 125°C | 5mm | 5mm | RoHS | - | 1.7V |
|
- RS Stock No. 257-6320
- Mfr. Part No. EFM32PG23B210F256IM48-C
Subtotal (1 pack of 2 units) TWD236.00(exc. GST)TWD118.00/unit | Silicon Labs | Microcontroller | Gecko 23 | QFN | Surface | 48 | ARM 32 Bit Cortex M4 | 32bit | - | 512kB | 2 Channel | 80MHz | - | 64kB | 3.8V | 2 | - | - | -40°C | 34 | 125°C | 850μm | 5mm | IrDA, SMBus, ISO 7816 | 5mm | 1.71V |
|
- RS Stock No. 631-316
- Mfr. Part No. PIC16F15354-E/SSVAO
Subtotal (1 box of 564 units) TWD28,538.40(exc. GST)TWD50.60/unit | Microchip | Microcontroller | PIC16F15354 | SSOP | Surface | 28 | 8 Bit MCU | 8bit | - | 7kB | 5 bit | 32MHz | - | 512bit | 5.5V | 2 | - | - | -40°C | 25 | 125°C | - | - | No | - | 1.8V |