- RS Stock No. 273-3157
- Mfr. Part No. CY8C4126AXI-S433
Subtotal (1 tray of 160 units) TWD17,328.00(exc. GST)TWD108.30/unit | Infineon | Microcontroller | CY8C4126 | TQFP | Surface Mount | 44 | ARM Cortex M0 CPU | 32bit | UART, SPI, I2C | 64kB | - | 24MHz | - | 8kB | 5.5V | 2 | - | - | -40°C | 36 | 85°C | - | - | RoHS | - | 1.71V |
|
- RS Stock No. 133-0981P
- Mfr. Part No. ATTINY2313V-10SU
Subtotal 5 units (supplied in a tray) TWD380.00(exc. GST)TWD76.00/unit | Microchip | Microcontroller | ATtiny2313 | SOIC | Surface | 20 | AVR | 8bit | USART, SPI | 2kB | - | 10MHz | - | 128bit | 5.5V | 1 | - | - | -40°C | 18 | 85°C | 2.35mm | 13mm | No | 7.6mm | 1.8V |
|
- RS Stock No. 177-2192
- Mfr. Part No. PIC18F27K40-I/SO
Subtotal (1 tube of 27 units) TWD1,925.10(exc. GST)TWD71.30/unit | Microchip | Microcontroller | PIC18F | SOIC | Surface | 28 | PIC | 8bit | SPI, I2C, EUSART | 128kB | 1 x 5 Bit | 64MHz | - | 3.62kB | 5.5V | 2 | - | 800mW | -40°C | 28 | 85°C | 2.35mm | 17.9mm | No | 7.5mm | 1.8V |
|
- RS Stock No. 144-9182
- Mfr. Part No. PIC18LF452-I/L
Subtotal (1 tube of 27 units) TWD10,708.20(exc. GST)TWD396.60/unit | Microchip | Microcontroller | PIC18F | PLCC | Surface | 44 | PIC | 8bit | - | 32kB | - | 40MHz | - | 1.54kB | 5.5V | 2 | 32kB | 1W | -40°C | 25 | 85°C | 3.68mm | 16.66mm | RoHS | 16.66mm | 2V |
|
- RS Stock No. 686-8600P
- Mfr. Part No. STM8S207RBT6
Subtotal 1 unit (supplied in a tray) TWD150.00(exc. GST)TWD150.00/unit | STMicroelectronics | Microcontroller | STM8S | LQFP | Surface | 64 | STM8 | 8bit | UART, SPI, I2P | 2.048kB, 128kB | - | 24MHz | - | 6kB | 5.5V | 2 | 128kB | 443mW | -40°C | 25 | 85°C | 1.45mm | 10mm | RoHS | 10mm | 2V |
|
- RS Stock No. 810-7581P
- Mfr. Part No. STM32F207IEH6
Subtotal 1 unit (supplied in a tray) TWD595.00(exc. GST)TWD595.00/unit | STMicroelectronics | Microcontroller | STM32F2 | UFBGA | Surface | 176 | ARM Cortex M3 | 32bit | - | 512kB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | - | - | 513mW | -40°C | - | 85°C | 500μm | 10.05mm | FBI | 10.05mm | 1.8V |
|
- RS Stock No. 782-161
- Mfr. Part No. STM32MP213DAN3
Subtotal (1 unit) TWD321.00(exc. GST)TWD321.00/unit | STMicroelectronics | Microprocessor | STM32MP213 | VFBGA | Surface | 273 | ARM Cortex A35, ARM Cortex M33 | 16bit | CAN FD, Ethernet, RGB 24Bit | 0MB | - | 1.5GHz | - | 456kB | 3.6V | 2 | 4GB | - | -40°C | 123 | 125°C | 1mm | 11mm | RoHS | 11mm | 1.71V |
|
- RS Stock No. 333-615
- Mfr. Part No. STM32U385RGT6
Subtotal (1 unit) TWD198.00(exc. GST)TWD198.00/unit | STMicroelectronics | ARM Microcontroller | STM32U3 | LQFP-64 | Surface | 68 | ARM Cortex M33 | - | USART, USB, UART, SPI, SDM, CAN FD | 1MB | 2 x 12 | 96MHz | - | 256kB | 3.6V | 2 | 1MB | - | -40°C | 82 | 85°C | 1.4mm | 1mm | RoHS, ECOPACK2 | 1mm | 1.71V |
|
- RS Stock No. 801-6842P
- Mfr. Part No. MK10DX128VLH7
Subtotal 1 unit (supplied in a tray) TWD365.00(exc. GST)TWD365.00/unit | NXP | Microcontroller | Kinetis K1x | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 160kB | 12 bit | 72MHz | - | 34kB | 3.6V | 3 | - | - | -40°C | - | 105°C | 1.6mm | 10mm | No | 10mm | 1.71V |
|
- RS Stock No. 715-4135
- Mfr. Part No. PIC18F87K22-I/PTRSL
Subtotal (1 unit) TWD182.00(exc. GST)TWD182.00/unit | Microchip | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 193-9847
- Mfr. Part No. STM32G031K6U6
Subtotal (1 tray of 490 units) TWD32,732.00(exc. GST)TWD66.80/unit | STMicroelectronics | Microcontroller | STM32G0 | UFQFPN | Surface | 32 | ARM Cortex M0+ | 32bit | - | 32kB | - | 64MHz | - | 8kB | 3.6V | - | - | - | -40°C | - | 85°C | 550μm | 5.1mm | FBI | 5.1mm | 1.7V |
|
- RS Stock No. 216-7715
- Mfr. Part No. AVR128DB64-I/MR
Subtotal (1 tray of 260 units) TWD20,514.00(exc. GST)TWD78.90/unit | Microchip | Microcontroller | AVR DB | VQFN | Surface | 64 | AVR | 8bit | USART, SPI, TWI | 128kB | 1 x 10 Bit | 24MHz | - | 16kB | 5.5V | 3 | - | 800mW | -40°C | 55 | 85°C | 9mm | 9mm | No | 9mm | 1.8V |
|
- RS Stock No. 585-164
- Mfr. Part No. PIC16F15243-I/SS
Subtotal (1 box of 1407 units) TWD26,451.60(exc. GST)TWD18.80/unit | Microchip | Microcontroller | PIC16 | SSOP | Surface | 20 | PIC16F | 8bit | - | 3.5kB | - | 32MHz | - | 2048bit | 5.5V | - | 3.5kB | 800mW | -40°C | 35 | 125°C | 900μm | 3mm | RoHS | 3mm | 1.8V |
|
- RS Stock No. 192-8154
- Mfr. Part No. R7FS3A77C3A01CFB#AA1
Subtotal (1 tray of 60 units) TWD34,458.00(exc. GST)TWD574.30/unit | Renesas Electronics | Microcontroller | S3A7 | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 1MB | 2 x 12 Bit | 48MHz | - | 192kB | 5.5V | 4 | - | - | -40°C | - | 105°C | 1.4mm | 20.1mm | No | 20.1mm | 1.6V |
|
- RS Stock No. 800-7469P
- Mfr. Part No. MKE02Z64VLC4
Subtotal 2 units (supplied in a tray) TWD305.00(exc. GST)TWD152.50/unit | NXP | Microcontroller | Kinetis E | LQFP | Surface | 32 | ARM Cortex | - | - | 64kB | 1 x 6 Bit | 40MHz | - | 4kB | 6V | 2 | - | - | -40°C | 57 | 105°C | 1.4mm | 7mm | No | 7mm | -0.3V |
|
- RS Stock No. 285-626
- Mfr. Part No. STM32WL33KBV7
Subtotal (1 unit) TWD172.00(exc. GST)TWD172.00/unit | STMicroelectronics | Microcontroller | ARM Cortex M0 | VFQFPN-32 | Surface | 32 | ARM 32 Bit Cortex M0 | 32bit | - | 256kB | 1 x 6 Bit | 958MHz | - | 32kB | 3.6V | 1 | - | - | -40°C | - | 105°C | 7mm | 5mm | ARIB STD T67, ECOPACK2, ETSI EN 300 220, ETSI EN 303 131, FCC part 15 and part 90, T108 | 6mm | 1.7V |
|
- RS Stock No. 197-6118
- Mfr. Part No. PIC17C756A-33/L
Subtotal (1 unit) TWD550.00(exc. GST)TWD550.00/unit | Microchip | Microcontroller | PIC17 | PLCC | Surface | 68 | PIC | 8bit | - | 0kB | - | 33MHz | - | 902bit | 5.5V | - | - | - | -40°C | 50 | 85°C | 3.68mm | 24.33mm | RoHS | 24.33mm | 3V |
|
- RS Stock No. 644-314
- Mfr. Part No. PIC32CZ2051CA70100-I/XEB
Subtotal (1 unit) TWD211.00(exc. GST)TWD211.00/unit | Microchip | Microcontroller | PIC32 | TQFP | Surface | 100 | PIC32 | - | - | 512kB | - | 20MHz | - | - | - | - | - | - | - | - | - | - | - | RoHS | - | - |
|
- RS Stock No. 175-3132
- Mfr. Part No. ATMEGA4809-AFR
Subtotal (1 reel of 2500 units) TWD153,000.00(exc. GST)TWD61.20/unit | Microchip | Microcontroller | ATmega | TQFP | Surface | 48 | AVR | 8bit | - | 48kB | - | 20MHz | - | 6kB | 5.5V | 1 | - | - | -40°C | 41 | 125°C | 1.05mm | 7mm | RoHS | 7mm | 1.8V |
|
- RS Stock No. 273-3276
- Mfr. Part No. CY8C29566-24AXI
Subtotal (1 unit) TWD603.00(exc. GST)TWD603.00/unit | Infineon | Microcontroller | CY8C29566 | TQFP | Surface Mount | 44 | PSoC | 32bit | - | 32kB | 9 Bit | 24MHz | - | 2kB | 5.25V | 2 | 32kB | - | -40°C | 40 | 85°C | - | - | RoHS | - | 2.4V |