- RS Stock No. 236-7910
- Mfr. Part No. PIC18F16Q41-I/SO
Subtotal (1 pack of 5 units) TWD242.00(exc. GST)TWD48.40/unit | Microchip | - | Microcontroller | PIC18F16Q41 | SOIC | - | - | 20 | PIC18F | 8bit | I2C, SPI, UART | 64kB | 2 x 8 Bit | 64MHz | - | 4kB | 5.5V | - | 2 | - | - | -40°C | - | - | 125°C | - | - | - | RoHS | - | 1.8V | - | - | - | - | - |
|
- RS Stock No. 144-9162
- Mfr. Part No. PIC18F252-I/SO
Subtotal (1 tube of 27 units) TWD7,897.50(exc. GST)TWD292.50/unit | Microchip | - | Microcontroller | PIC18F252 | SOIC | Surface | - | 28 | PIC | 8bit | - | 32kB | - | 40MHz | - | 1.54kB | 5.5V | - | - | - | 1W | -40°C | - | 23 | 85°C | 2.39mm | 18.08mm | - | RoHS | 7.59mm | 2V | - | - | - | - | - |
|
- RS Stock No. 144-9139
- Mfr. Part No. PIC16F872-I/SO
Subtotal (1 tube of 27 units) TWD4,257.90(exc. GST)TWD157.70/unit | Microchip | - | Microcontroller | PIC16F872 | SOIC | Surface | - | 28 | PIC | 8bit | - | 3.5kB | - | 20MHz | - | 128bit | 5.5V | - | - | - | 1W | -40°C | - | 22 | 85°C | 2.39mm | 18.08mm | - | RoHS | 7.59mm | 2V | - | - | - | - | - |
|
- RS Stock No. 175-7184
- Mfr. Part No. ATmega4808-MFR
Subtotal (1 reel of 6000 units) TWD307,800.00(exc. GST)TWD51.30/unit | Microchip | - | Microcontroller | ATmega4808 | QFN | Surface | - | 32 | AVR | 8bit | - | 48kB | - | 20MHz | - | 6.14kB | 5.5V | - | 1 | - | 1W | -40°C | - | 23 | 125°C | 0.9mm | 5mm | - | RoHS | 5mm | 1.8V | - | - | - | - | - |
|
- RS Stock No. 133-1648
- Mfr. Part No. ATTINY45V-10SU
Subtotal (1 pack of 5 units) TWD327.00(exc. GST)TWD65.40/unit | Microchip | - | Microcontroller | ATTINY45V | SOIC | Surface | - | 8 | AVR | 8bit | SPI | 4kB | - | 10MHz | - | 256bit | 5.5V | - | 1 | - | - | -40°C | - | 6 | 85°C | 1.91mm | 5.35mm | - | No | 5.4mm | 1.8V | - | - | - | - | - |
|
- RS Stock No. 165-4774
- Mfr. Part No. PIC16F873A-I/SP
Subtotal (1 tube of 15 units) TWD3,555.00(exc. GST)TWD237.00/unit | Microchip | - | Microcontroller | PIC16F87XA | SPDIP | Through Hole | - | 28 | PIC | 8bit | - | 7kB | - | 20MHz | - | 192bit | 5.5V | - | 2 | - | 1W | -40°C | - | 22 | 85°C | 3.43mm | 35.18mm | - | RoHS | 7.49mm | 2V | - | - | - | - | - |
|
- RS Stock No. 192-8124P
- Mfr. Part No. R5F562N8BDBG#U0
Subtotal 1 unit (supplied in a tray) TWD704.00(exc. GST)TWD704.00/unit | Renesas Electronics | - | Microcontroller | RX62N | LFBG | Surface | - | 176 | RX | 32bit | - | 512kB | 2 x 10 Bit | 100MHz | - | 96kB | 3.6V | - | - | - | - | -40°C | - | 133 | 85°C | 0.95mm | 13mm | - | No | 13mm | 2.7V | - | - | - | - | - |
|
- RS Stock No. 165-4705
- Mfr. Part No. PIC18F258-I/SP
Subtotal (1 tube of 15 units) TWD5,526.00(exc. GST)TWD368.40/unit | Microchip | - | Microcontroller | PIC18F258 | SPDIP | Through Hole | - | 28 | PIC | 8bit | - | 32kB | - | 40MHz | - | 1.54kB | 5.5V | - | 2 | - | 1W | -40°C | - | 22 | 85°C | 3.43mm | 35.18mm | - | RoHS | 7.24mm | 4.2V | - | - | - | - | - |
|
- RS Stock No. 333-602
- Mfr. Part No. STM32U375VGT6
Subtotal (1 unit) TWD221.00(exc. GST)TWD221.00/unit | STMicroelectronics | - | ARM Microcontroller | STM32U3 | LQFP-100 | Surface | - | 100 | ARM Cortex M33 | - | SPI, SDM, CAN FD, USB, USART, UART | 1MB | 2 x 12 | 96MHz | - | 256kB | 3.6V | - | 2 | 1MB | - | -40°C | - | 82 | 85°C | 1.4mm | 14mm | - | RoHS, ECOPACK2 | 14mm | 1.71V | - | - | - | - | - |
|
- RS Stock No. 175-0697
- Mfr. Part No. STM32L431CBT6
Subtotal (1 tray of 250 units) TWD35,775.00(exc. GST)TWD143.10/unit | STMicroelectronics | - | Microcontroller | STM32L431CB | LQFP | Surface | - | 48 | ARM Cortex M4 | 32bit | - | 256kB | 2 x 12 Bit | 80MHz | - | 64kB | 3.6V | - | 2 | - | 350mW | -40°C | - | 83 | 85°C | 1.45mm | 7.2mm | - | No | 7.2mm | 1.71V | - | - | - | - | - |
|
- RS Stock No. 240-2937
- Mfr. Part No. ATTINY1627-MU
Subtotal (1 pack of 10 units) TWD399.00(exc. GST)TWD39.90/unit | Microchip | - | Microcontroller | tinyAVR 2 | VQFN | Surface | - | 24 | AVR | 12bit | - | 16kB | - | 20MHz | - | 2kB | 5.5V | - | 1 | - | - | -40°C | - | 22 | 85°C | - | - | - | RoHS3, REACH | 4mm | 1.8V | - | - | - | - | - |
|
- RS Stock No. 264-7074
- Mfr. Part No. R5F565N9BDFB#30
Subtotal (1 tray of 60 units) TWD18,576.00(exc. GST)TWD309.60/unit | Renesas Electronics | - | Microcontroller | RX65N | LFQFP | - | - | 144 | RXv2 | 32bit | - | 1024kB | - | 120MHz | - | 256kB | 3.6V | - | - | - | - | -40°C | - | 111 | 85°C | 1.4mm | 20mm | - | IEC 60730 | 20mm | 2.7V | - | - | - | - | - |
|
- RS Stock No. 223-8659
- Mfr. Part No. XMC1402Q048X0128AAXUMA1
Subtotal (1 reel of 2500 units) TWD152,500.00(exc. GST)TWD61.00/unit | Infineon | - | Microcontroller | XMC1400 | VQFN | Surface | - | 48 | ARM Cortex M0 | 32bit | SPI, USIC, USART, UART, IIC, IIS, LIN | 128kB | - | 48MHz | - | 16kB | 5.5V | - | 4 | - | - | -40°C | - | 34 | 105°C | 0.9mm | 7mm | - | RoHS | 7mm | 1.8V | - | - | - | - | - |
|
- RS Stock No. 146-0222
- Mfr. Part No. PIC24FJ128GC006-I/MR
Subtotal (1 tube of 40 units) TWD8,496.00(exc. GST)TWD212.40/unit | Microchip | - | Microcontroller | PIC24FJ | QFN | Surface | - | 64 | PIC | 16bit | - | 128kB | 2 x 10 Bit | 32MHz | - | 8kB | 3.6V | - | 3 | - | - | -40°C | - | - | 85°C | 0.95mm | 9mm | - | RoHS | 9mm | 2V | - | - | - | - | - |
|
- RS Stock No. 215-140P
- Mfr. Part No. STM32WBA54KEU6TR
Subtotal 1 unit (supplied on a continuous strip) TWD170.00(exc. GST)TWD170.00/unit | STMicroelectronics | - | Wireless Microcontroller | STM32WBA5xxx | UFQFPN | Surface | - | 32 | ARM Cortex M33 | 32bit | - | 512kB | - | 100MHz | - | 128kB | 3.6V | - | 2 | - | - | -40°C | - | 35 | 105°C | 2.98mm | 5mm | - | EN 300 440, ARIB STD-T66, FCC CFR47 part 15, NIST SP800-90B, ETSI EN 300 328 | 3.8mm | 1.71V | - | - | - | - | - |
|
- RS Stock No. 177-2379
- Mfr. Part No. PIC16F1769-I/SS
Subtotal (1 pack of 5 units) TWD331.00(exc. GST)TWD66.20/unit | Microchip | - | Microcontroller | - | SSOP | Surface | - | 20 | PIC | 8bit | - | 14kB | - | - | - | 1kB | - | - | - | - | - | -40°C | - | - | 85°C | 1.85mm | 7.5mm | - | - | 5.6mm | - | - | - | - | - | - |
|
- RS Stock No. 215-5894
- Mfr. Part No. AVR64DA64-I/MR
Subtotal (1 tray of 260 units) TWD18,018.00(exc. GST)TWD69.30/unit | Microchip | - | Microcontroller | AVR64DA64 | VQFN | Surface | - | 64 | AVR | 8bit | SPI, TWI, UPDI | 64kB | 1 x 10 Bit | 24MHz | - | 8kB | 5.5V | - | 3 | - | 800mW | -40°C | - | 55 | 85°C | 1mm | 9mm | - | No | 10mm | 1.8V | - | - | - | - | - |
|
- RS Stock No. 151-607
- Mfr. Part No. STM32U599NJH6Q
Subtotal (1 tray of 160 units) TWD86,592.00(exc. GST)TWD541.20/unit | STMicroelectronics | - | Microcontroller | STM32U59 | TFBGA | Surface | - | 216 | ARM Cortex M33 | 32bit | - | 4MB | 12 Bit DAC (2 Channel) | 160MHz | - | - | 3.6V | - | - | - | - | -40°C | - | 156 | 125°C | 13mm | 13mm | - | RoHS | - | 1.71V | - | - | - | - | - |
|
- RS Stock No. 145-9639
- Mfr. Part No. STM32F051R4T6
Subtotal (1 tray of 160 units) TWD15,648.00(exc. GST)TWD97.80/unit | STMicroelectronics | - | Microcontroller | STM32F051R4 | LQFP | Surface | - | 64 | ARM Cortex M0 | 32bit | - | 16kB | 1 x 12 Bit | 48MHz | - | 4kB | 3.6V | - | 2 | - | 444mW | -40°C | - | - | 85°C | 1.45mm | 10.2mm | - | No | 10.2mm | 2V | - | - | - | - | - |
|
- RS Stock No. 257-6322
- Mfr. Part No. EFM32PG23B210F512IM48-C
Subtotal (1 pack of 2 units) TWD238.00(exc. GST)TWD119.00/unit | Silicon Labs | - | Microcontroller | - | QFN | Surface | - | 48 | ARM 32 Bit Cortex M4 | 32bit | - | 512kB | 2 Channel | 80MHz | - | 64kB | 3.8V | - | 2 | - | - | -40°C | - | 34 | 125°C | 0.85mm | 5mm | - | IrDA, ISO7816, SMBus | 5mm | 1.71V | - | - | - | - | - |