- RS Stock No. 330-265
- Mfr. Part No. STM32H523VCI7
Subtotal (1 unit) TWD182.00(exc. GST)TWD182.00/unit | STMicroelectronics | Microcontroller | STM32 | UFBGA | Surface | 144 | ARM Cortex M33 | 16bit | - | 256kB | 1 x 12 Bit | 250MHz | - | 272kB | 3.6V | 1 | - | - | -40°C | 112 | 105°C | 2.78mm | 5.3mm | SESIP3, PSA Level 3 | 9mm | 1.7V |
|
- RS Stock No. 144-9436
- Mfr. Part No. ATTINY1616-MNR
Subtotal (1 reel of 6000 units) TWD171,600.00(exc. GST)TWD28.60/unit | Microchip | Microcontroller | ATtiny16 | VQFN | Surface | 20 | AVR | 8bit | - | 16kB | - | 20MHz | - | 2kB | 5.5V | 3 | - | - | -40°C | - | 105°C | 850μm | 3mm | No | 3mm | 1.8V |
|
- RS Stock No. 333-686
- Mfr. Part No. STM32U375CGU6
Subtotal (1 unit) TWD178.00(exc. GST)TWD178.00/unit | STMicroelectronics | Ultra-Low-Power MCU | STM32U | LQFP | Surface | 32 | - | - | - | 1024kB | - | 96MHz | - | 256kB | 3.6V | - | - | - | -40°C | - | 85°C | 500μm | - | EN/IEC 60335-1, ISO/IEC 7816-3, JEDEC JESD47 | - | 1.71V |
|
- RS Stock No. 199-5382
- Mfr. Part No. PIC18LF4620-I/PT
Subtotal (1 unit) TWD340.00(exc. GST)TWD340.00/unit | Microchip | Microcontroller | PIC18LF | TQFP | Through Hole | 44 | PIC | 8bit | EUSART, I2C, SPI | 8kB | - | 20MHz | - | 3.968kB | 5.5V | 2 | - | - | -40°C | 36 | 85°C | 1mm | 10mm | RoHS | 10mm | 2V |
|
- RS Stock No. 823-3911
- Mfr. Part No. PIC18LF2515-I/SO
Subtotal (1 pack of 2 units) TWD542.00(exc. GST)TWD271.00/unit | Microchip | Microcontroller | PIC18F | SOIC | Surface | 28 | PIC | 8bit | - | 49.152kB | - | 40MHz | - | 3.97kB | 5.5V | 2 | - | 1W | -40°C | 25 | 85°C | 2.35mm | 17.9mm | RoHS | 7.5mm | 2V |
|
- RS Stock No. 724-9915
- Mfr. Part No. STM8S103K3T6C
Subtotal (1 pack of 2 units) TWD108.00(exc. GST)TWD54.00/unit | STMicroelectronics | Microcontroller | STM8S | LQFP | Surface | 32 | STM8 | 8bit | - | 8kB | - | 16MHz | - | 1kB | 5.5V | - | - | 526mW | -40°C | 28 | 85°C | 1.45mm | 7.2mm | RoHS | 7.2mm | 2.95V |
|
- RS Stock No. 801-6842
- Mfr. Part No. MK10DX128VLH7
Subtotal (1 unit) TWD365.00(exc. GST)TWD365.00/unit | NXP | Microcontroller | Kinetis K1x | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 160kB | 12 bit | 72MHz | - | 34kB | 3.6V | 3 | - | - | -40°C | - | 105°C | 1.6mm | 10mm | No | 10mm | 1.71V |
|
- RS Stock No. 133-0936
- Mfr. Part No. ATSAMA5D31A-CU
Subtotal (1 unit) TWD431.00(exc. GST)TWD431.00/unit | Microchip | Microcontroller | SAMA5D3 | LFBGA | Surface | 324 | ARM Cortex A5 | 32bit | - | 160kB | - | 536MHz | - | 128kB | 1.08V | - | - | - | -40°C | 160 | 85°C | 1.1mm | 15.05mm | No | 15.05mm | 1.32V |
|
- RS Stock No. 330-277
- Mfr. Part No. STM32WBA63CGU7
Subtotal (1 unit) TWD205.00(exc. GST)TWD205.00/unit | STMicroelectronics | Microcontroller | STM32 | UFQFPN | Surface | 48 | ARM Cortex M33 | 32bit | - | 1MB | - | 100MHz | - | 512kB | 3.6V | 2 | - | - | -40°C | 86 | 105°C | 3.78mm | 5mm | FCC CFR47 part 15, ETSI EN 300 328, EN 300 440, ARIB STD-T66 | 7mm | 1.71V |
|
- RS Stock No. 145-8813
- Mfr. Part No. STM8S005C6T6
Subtotal (1 tray of 250 units) TWD14,450.00(exc. GST)TWD57.80/unit | STMicroelectronics | Microcontroller | STM8S | LQFP | Surface | 48 | STM8 | 8bit | - | 32kB | - | 16MHz | - | 2kB | 5.5V | - | - | 443mW | -40°C | 38 | 85°C | 1.45mm | 7.2mm | RoHS | 7.2mm | 2.95V |
|
- RS Stock No. 687-8335
- Mfr. Part No. PIC24F04KA200-I/ST
Subtotal (1 unit) TWD64.00(exc. GST)TWD64.00/unit | Microchip | Microcontroller | PIC24F | TSSOP | Surface | 14 | PIC | 16bit | - | 4kB | - | 32MHz | - | 512bit | 3.6V | 2 | - | - | -40°C | - | 85°C | 1.05mm | 5.1mm | RoHS | 4.5mm | 1.8V |
|
- RS Stock No. 171-7860
- Mfr. Part No. PIC16F18446-I/GZ
Subtotal (1 pack of 5 units) TWD276.00(exc. GST)TWD55.20/unit | Microchip | Microcontroller | PIC16F | UQFN | Surface | 20 | PIC | 8bit | SPI, I2C, EUSART | 28kB | 1 x 5 Bit | 32MHz | - | 2kB | 5.5V | 2 | - | - | -40°C | 18 | 85°C | 500μm | 4mm | RoHS | 4mm | 1.8V |
|
- RS Stock No. 780-189
- Mfr. Part No. STM32C542ECU6
Subtotal (1 tray of 490 units) TWD19,992.00(exc. GST)TWD40.80/unit | STMicroelectronics | 32 Bit Microcontroller | STM32C5 | UFQFPN | Surface | 48 | 32 bit Core | 32bit | I2C, I3C, SPI, UART, USB | 256kB | 1 x 12-bit DAC Channel | 144MHz | - | 1024000bit | 3.6V | 1 | - | - | -40°C | - | 85°C | - | 7mm | ISO | 7mm | 2.7V |
|
- RS Stock No. 667-0295
- Mfr. Part No. PIC24HJ256GP206A-I/PT
Subtotal (1 unit) TWD256.00(exc. GST)TWD256.00/unit | Microchip | Microcontroller | PIC24HJ | TQFP | Surface | 64 | PIC | 16bit | DCI, SPI | 256kB | - | 40MIPS | - | 16kB | 3.6V | - | - | - | -40°C | 85 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 3V |
|
- RS Stock No. 666-9620
- Mfr. Part No. PIC32MX340F512H-80I/PT
Subtotal (1 unit) TWD245.00(exc. GST)TWD245.00/unit | Microchip | Microcontroller | PIC32MX | TQFP | Surface | 64 | PIC | 32bit | - | 12kB, 512kB | - | 80MHz | - | 32kB | 3.6V | 2 | - | - | -40°C | - | +85°C | 1.05mm | 10mm | No | 10mm | 2.3V |
|
- RS Stock No. 146-0244
- Mfr. Part No. PIC12F683-E/P
Subtotal (1 tube of 60 units) TWD5,202.00(exc. GST)TWD86.70/unit | Microchip | Microcontroller | PIC12F | PDIP | Through Hole | 8 | PIC | 8bit | RS232 | 2.048kB | - | 32MHz | - | 128bit | 6V | 1 | - | 800mW | -40°C | 13 | 125°C | 4.95mm | 10.16mm | RoHS | 7.11mm | 2V |
|
- RS Stock No. 196-1469
- Mfr. Part No. STM32F303CBT7
Subtotal (1 pack of 2 units) TWD511.00(exc. GST)TWD255.50/unit | STMicroelectronics | Microcontroller | ARM | LQFP | Surface | 48 | ARM Cortex M4 | 32bit | - | 128kB | 3 x 12 Bit | 72MHz | - | 32kB | 3.6V | 7 | - | 364W | -40°C | 37 | 85°C | 1.4mm | 7mm | No | 7mm | 2V |
|
- RS Stock No. 189-3872
- Mfr. Part No. STM32L031F6P7
Subtotal (1 tube of 74 units) TWD5,527.80(exc. GST)TWD74.70/unit | STMicroelectronics | Microcontroller | STM32L0 | TSSOP | Surface | 20 | ARM Cortex M0+ | 32bit | - | 32kB | - | 32MHz | - | 8kB | 3.6V | 2 | - | 333mW | -40°C | 38 | 105°C | 1.05mm | 6.6mm | No | 4.5mm | 1.65V |
|
- RS Stock No. 215-5949
- Mfr. Part No. PIC24FJ128GL302-I/SS
Subtotal (1 tube of 47 units) TWD3,586.10(exc. GST)TWD76.30/unit | Microchip | Microcontroller | PIC24FJ GL | QFN | Surface | 28 | PIC | 16bit | - | 128kB | - | 32MHz | - | 8kB | 3.6V | 3 | - | - | -40°C | - | 125°C | 2mm | 10.5mm | No | 8.2mm | 2V |
|
- RS Stock No. 315-750
- Mfr. Part No. STM32C091KCT6
Subtotal (1 unit) TWD53.00(exc. GST)TWD53.00/unit | STMicroelectronics | Microcontroller | STM32C091 | LQFP | - | 32 | ARM 32 bit Cortex M0+ CPU | - | - | - | - | 48MHz | - | 256kB | 3.6V | - | - | - | -45°C | 61 | 80°C | - | 7mm | No | 7mm | 2V |