- RS Stock No. 585-166
- Mfr. Part No. PIC16F15213-E/P
Subtotal (1 box of 900 units) TWD27,720.00(exc. GST)TWD30.80/unit | Microchip | Microcontroller | PIC16 | PDIP | Through Hole | 8 | PIC16F | 8bit | - | 3.5kB | - | 32MHz | - | 2048bit | 5.5V | - | 3.5kB | 800mW | -40°C | 35 | 125°C | 0.195in | 0.4in | RoHS | 0.28in | 1.8V |
|
- RS Stock No. 806-400
- Mfr. Part No. PIC32CM6408PL10028-I/SP
Subtotal (1 unit) TWD70.00(exc. GST)TWD70.00/unit | Microchip | ARM Microcontroller | PIC32CM PL10 | SPDIP | Through Hole | 28 | ARM Cortex M0+ | 32bit | I2C, SPI, USART | 64kB | - | 24MHz | - | 8kB | 1.8V | 2 | - | - | -40°C | 55 | 85°C | 850μm | 5mm | - | 5mm | 5.5V |
|
- RS Stock No. 198-4585
- Mfr. Part No. EFM32WG230F256-B-QFN64
Subtotal (1 pack of 2 units) TWD758.00(exc. GST)TWD379.00/unit | Silicon Labs | Microcontroller | EFM32 | QFN | Surface | 64 | ARM Cortex M4 | 32bit | - | 256kB | 12 bit | 48MHz | - | 32kB | 3.8V | 2 | - | - | -40°C | 93 | 85°C | - | - | No | - | 1.98V |
|
- RS Stock No. 198-4579
- Mfr. Part No. EFM32LG990F256G-F-BGA112
Subtotal (1 tray of 168 units) TWD71,383.20(exc. GST)TWD424.90/unit | Silicon Labs | Microcontroller | EFM32 | BGA | Surface | 112 | ARM Cortex M3 | 32bit | - | 256kB | 3 x 12 Bit | 48MHz | - | 32kB | 3.8V | 2 | - | - | -40°C | 93 | 85°C | - | - | No | - | 1.98V |
|
- RS Stock No. 824-6383
- Mfr. Part No. DSPIC33EP256GP502-I/SO
Subtotal (1 pack of 2 units) TWD308.00(exc. GST)TWD154.00/unit | Microchip | Microcontroller | dsPIC33EP | SOIC | Surface | 28 | dsPIC | 16bit | QEI | 256kB | 1 x 4 Bit | 140MHz | - | 32kB | 3.6V | 4 | - | - | -40°C | - | 85°C | 2.35mm | 17.9mm | RoHS | 7.5mm | 3V |
|
- RS Stock No. 333-689P
- Mfr. Part No. STM32U375CGY6QTR
Subtotal 1 unit (supplied on a continuous strip) TWD168.00(exc. GST)TWD168.00/unit | STMicroelectronics | Ultra-Low-Power MCU | STM32U | LQFP | Surface | 32 | - | - | - | 1024kB | - | 96MHz | - | 256kB | 3.6V | - | - | - | -40°C | - | 85°C | 500μm | - | ISO/IEC 7816-3, EN/IEC 60335-1, JEDEC JESD47 | - | 1.71V |
|
- RS Stock No. 193-6232P
- Mfr. Part No. ATTINY412-SSN
Subtotal 25 units (supplied in a tube) TWD455.00(exc. GST)TWD18.20/unit | Microchip | Microcontroller | ATTINY412 | SOIC | Surface | 8 | AVR | 8bit | - | 4kB | 1 x 8 Bit | 20MHz | - | 256bit | 5.5V | 1 | - | - | -40°C | 6 | 105°C | 1.5mm | 5.05mm | RoHS | 3.9mm | 1.8V |
|
- RS Stock No. 214-438
- Mfr. Part No. CY8C4046LQI-T452
Subtotal (1 tray of 490 units) TWD45,619.00(exc. GST)TWD93.10/unit | Infineon | Microcontroller | PSOC™ 4000T | QFN | Surface Mount | 24 | ARM Cortex M0+ | 32bit | I2C, SPI, UART | 64kB | - | 48MHz | - | 8kB | 5.5V | - | - | - | -40°C | 21 | 85°C | - | - | RoHS | - | 1.71V |
|
- RS Stock No. 905-5166P
- Mfr. Part No. PIC32MZ0512EFK100-I/PT
Subtotal 1 unit (supplied in a tray) TWD412.00(exc. GST)TWD412.00/unit | Microchip | Microcontroller | PIC32MZ | TQFP | Surface | 100 | MIPS MicroAptiv | 32bit | - | 160kB | - | 200MHz | - | 128kB | 3.6V | 2 | - | - | -40°C | 78 | 85°C | 1.05mm | 12mm | No | 12mm | 2.1V |
|
- RS Stock No. 400-352
- Mfr. Part No. PIC18F4553-I/PT
Subtotal (1 unit) TWD334.00(exc. GST)TWD334.00/unit | Microchip | Microcontroller | PIC18F | TQFP | Surface | 44 | PIC | 8bit | - | 32kB, 256kB | - | 48MHz | - | 2kB | 5.5V | 2 | 32kB | 1W | -40°C | 35 | 85°C | 1.05mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 529-063
- Mfr. Part No. PIC16F17576-E/P
Subtotal (1 box of 220 units) TWD26,422.00(exc. GST)TWD120.10/unit | Microchip | Microcontroller | PIC16F | PDIP | Surface | 40 | PIC | 8bit | - | 28kB | 10 bit | 32MHz | - | 2kB | 5.5V | 2 | 28kB | 800mW | -40°C | 35 | 125°C | 0.195in | 2.095in | RoHS | 0.58in | 1.8V |
|
- RS Stock No. 193-6171P
- Mfr. Part No. ATMEGA1608-MF
Subtotal 10 units (supplied in a tray) TWD418.00(exc. GST)TWD41.80/unit | Microchip | Microcontroller | ATmega | QFN | Surface | 32 | AVR | 8bit | - | 16kB | - | 20MHz | - | 2kB | 6V | 1 | - | 1W | -40°C | 27 | 125°C | 900μm | 5mm | RoHS | 5mm | 1.8V |
|
- RS Stock No. 216-3110
- Mfr. Part No. AVR128DB32-I/RXB
Subtotal (1 tray of 490 units) TWD29,204.00(exc. GST)TWD59.60/unit | Microchip | Microcontroller | ATtiny1624 | VQFN | Surface | 32 | AVR | 8bit | SPI, TWI, UPDI | 128kB | - | 24MHz | - | 16kB | 5.5V | 3 | - | 800mW | -45°C | 25 | 85°C | 900μm | 5mm | No | 5mm | 1.8V |
|
- RS Stock No. 214-872
- Mfr. Part No. STM32G0B1RBT3TR
Subtotal (1 reel of 1000 units) TWD145,000.00(exc. GST)TWD145.00/unit | STMicroelectronics | Microcontroller | STM32G0B1 | LQFP | Surface | 64 | ARM Cortex M0+ | 32bit | - | 128kB | 2 x 12 Bit | 64MHz | - | 144kB | 3.6V | 3 | - | - | -40°C | 94 | 125°C | 7mm | 5.1mm | ECOPACK 2 | 6.5mm | 1.7V |
|
- RS Stock No. 151-572
- Mfr. Part No. STM32U535VET6Q
Subtotal (1 unit) TWD306.00(exc. GST)TWD306.00/unit | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 100 | ARM Cortex M33 | 32bit | - | 512kB | 2 x 12 Bit | 160MHz | - | 274kB | 3.6V | 1 | - | - | -40°C | 82 | 125°C | 1.6mm | 16mm | ECOPACK2 | 16mm | 1.71V |
|
- RS Stock No. 214-888
- Mfr. Part No. STM32G474CEU3TR
Subtotal (1 unit) TWD361.00(exc. GST)TWD361.00/unit | STMicroelectronics | Microcontroller | STM32G | UFQFPN | Surface | 48 | ARM Cortex M4 | 32bit | - | 512kB | 7 x 12 Bit | 170MHz | - | 128kB | 3.6V | 7 | - | - | -40°C | 107 | 85°C | 7mm | 5.1mm | ISO 7816 | 6.5mm | 1.7V |
|
- RS Stock No. 165-6815
- Mfr. Part No. STM32F207VCT6
Subtotal (1 tray of 540 units) TWD181,548.00(exc. GST)TWD336.20/unit | STMicroelectronics | Microcontroller | STM32F2 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 256kB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | - | - | 434mW | -40°C | - | 85°C | 1.45mm | 14.2mm | FBI | 14.2mm | 1.8V |
|
- RS Stock No. 330-517
- Mfr. Part No. STM32U535VET6TR
Subtotal (1 unit) TWD237.00(exc. GST)TWD237.00/unit | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 100 | ARM Cortex M33 | 32bit | - | 512kB | 2 x 12 Bit | 48MHz | - | 274kB | 3.6V | 1 | - | - | -40°C | 82 | 125°C | 7mm | 9mm | ECOPACK2 | 16mm | 1.71V |
|
- RS Stock No. 365-193
- Mfr. Part No. STM32WL30K8V6
Subtotal (1 tray of 490 units) TWD48,951.00(exc. GST)TWD99.90/unit | STMicroelectronics | Microcontroller | STM32 | VFQFPN | Surface | 32 | - | - | - | 64kB | - | 32MHz | - | 128kB | 3.6V | - | - | - | -40°C | - | 85°C | 1mm | - | EN/IEC 60335-1, ISO/IEC 7816-3, JEDEC JESD47 | - | 1.71V |
|
- RS Stock No. 585-224
- Mfr. Part No. ATTINY1626-SFR
Subtotal (1 reel of 1500 units) TWD68,100.00(exc. GST)TWD45.40/unit | Microchip | Microcontroller | ATTINY16 | SOIC | Surface | 20 | 12 Bit ADC | - | I2C, SPI, UPDI, USART | 16kB | - | 20MHz | - | 2kB | 5.5V | 1 | - | - | -40°C | 22 | 125°C | - | - | AEC-Q100 | - | 1.8V |