- RS Stock No. 192-4058
- Mfr. Part No. STM32F071CBU6
Subtotal (1 pack of 5 units) TWD793.00(exc. GST)TWD158.60/unit | STMicroelectronics | Microcontroller | STM32F0 | UFQFPN | Surface | 48 | ARM Cortex M0 | 32bit | - | 128kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 625mW | -40°C | - | 85°C | 550μm | 7.1mm | No | 7.1mm | 2V |
|
- RS Stock No. 264-343
- Mfr. Part No. ML62Q2504-NNNTBZWBX
Subtotal (1 tape of 5 units) TWD393.00(exc. GST)TWD78.60/unit | ROHM | Microcontroller | ML62Q2504 | TQFP | Surface | 32 | 16 Bit MCU | 16bit | SSIO, I2C Bus, UART | 128kB | 14 | 24MHz | - | 8kB | 5.5V | 3 | - | 1W | -40°C | 40 | 105°C | - | 7mm | IEC60730/60335 Class B | 7mm | 1.8V |
|
- RS Stock No. 920-6490
- Mfr. Part No. STM8S105C6T6
Subtotal (1 tray of 250 units) TWD17,475.00(exc. GST)TWD69.90/unit | STMicroelectronics | Microcontroller | STM8S | LQFP | Surface | 48 | STM8 | 8bit | SPI | 1.024kB, 32kB | - | 16MHz | - | 2kB | 5.5V | 2 | 32kB | 1W | -40°C | 25 | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 2V |
|
- RS Stock No. 919-6270
- Mfr. Part No. STM32F030R8T6
Subtotal (1 tray of 160 units) TWD10,016.00(exc. GST)TWD62.60/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 64 | ARM Cortex M0 | 32bit | - | 64kB | - | 48MHz | - | 8kB | 3.6V | - | - | 455mW | -40°C | - | 85°C | 1.45mm | 10.2mm | FBI | 10.2mm | 2.4V |
|
- RS Stock No. 145-9015
- Mfr. Part No. PIC16F527-I/SS
Subtotal (1 tube of 67 units) TWD1,896.10(exc. GST)TWD28.30/unit | Microchip | Microcontroller | PIC16F | SSOP | Surface | 20 | PIC | 8bit | - | 1.5kB | - | 20MHz | - | 68bit | 5.5V | 2 | - | 700mW | -40°C | 18 | 85°C | 1.85mm | 7.5mm | No | 5.6mm | 2V |
|
- RS Stock No. 102-3547
- Mfr. Part No. STM32F207ZGT7
Subtotal (1 tray of 60 units) TWD33,036.00(exc. GST)TWD550.60/unit | STMicroelectronics | Microcontroller | STM32F2 | LQFP | Surface | 144 | ARM Cortex M3 | 32bit | - | 1.024MB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | - | - | 500mW | -40°C | - | 105°C | 1.45mm | 20.2mm | FBI | 20.2mm | 1.8V |
|
- RS Stock No. 467-2205
- Mfr. Part No. PIC18F8720-I/PT
Subtotal (1 unit) TWD671.00(exc. GST)TWD671.00/unit | Microchip | Microcontroller | PIC18F | TQFP | Surface | 80 | PIC | 8bit | - | 1.024kB, 128kB | - | 25MHz | - | 3.84kB | 5.5V | 2 | 2MB | 1W | -40°C | 68 | 85°C | 1.05mm | 12.25mm | RoHS | 12.25mm | 4.2V |
|
- RS Stock No. 742-1182
- Mfr. Part No. PIC24FV32KA302-I/ML
Subtotal (1 unit) TWD143.00(exc. GST)TWD143.00/unit | Microchip | Microcontroller | PIC24FV | QFN | Surface | 28 | PIC | 16bit | - | 32kB | - | 32MHz | - | 2.048kB | 5.5V | 3 | 64MB | - | -40°C | - | 85°C | 950μm | 6mm | RoHS | 6mm | 2V |
|
- RS Stock No. 887-7372
- Mfr. Part No. PIC16F88-I/SO
Subtotal (1 tube of 42 units) TWD7,135.80(exc. GST)TWD169.90/unit | Microchip | Microcontroller | PIC16F | SOIC | Surface | 18 | PIC | 8bit | SPI | 7.168kB, 256kB | - | 20MHz | - | 368bit | 5.5V | 2 | - | 1W | -40°C | 33 | 85°C | 2.39mm | 11.73mm | No | 7.59mm | 2V |
|
- RS Stock No. 806-400
- Mfr. Part No. PIC32CM6408PL10028-I/SP
Subtotal (1 unit) TWD70.00(exc. GST)TWD70.00/unit | Microchip | ARM Microcontroller | PIC32CM PL10 | SPDIP | Through Hole | 28 | ARM Cortex M0+ | 32bit | I2C, SPI, USART | 64kB | - | 24MHz | - | 8kB | 1.8V | 2 | - | - | -40°C | 55 | 85°C | 850μm | 5mm | - | 5mm | 5.5V |
|
- RS Stock No. 584-996
- Mfr. Part No. ATTINY426-XF
Subtotal (1 box of 938 units) TWD26,920.60(exc. GST)TWD28.70/unit | Microchip | Microcontroller | ATTINY42 | SSOP | Surface | 20 | 12 Bit ADC | - | USART, SPI, I2C | 4kB | - | 20MHz | - | 512kB | 5.5V | 1 | - | - | -40°C | 22 | 125°C | - | - | AEC-Q100 | - | 1.8V |
|
- RS Stock No. 738-0552
- Mfr. Part No. ATMEGA8U2-MU
Subtotal (1 unit) TWD105.00(exc. GST)TWD105.00/unit | Microchip | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 333-689P
- Mfr. Part No. STM32U375CGY6QTR
Subtotal 1 unit (supplied on a continuous strip) TWD168.00(exc. GST)TWD168.00/unit | STMicroelectronics | Ultra-Low-Power MCU | STM32U | LQFP | Surface | 32 | - | - | - | 1024kB | - | 96MHz | - | 256kB | 3.6V | - | - | - | -40°C | - | 85°C | 500μm | - | ISO/IEC 7816-3, EN/IEC 60335-1, JEDEC JESD47 | - | 1.71V |
|
- RS Stock No. 193-6232P
- Mfr. Part No. ATTINY412-SSN
Subtotal 25 units (supplied in a tube) TWD455.00(exc. GST)TWD18.20/unit | Microchip | Microcontroller | ATTINY412 | SOIC | Surface | 8 | AVR | 8bit | - | 4kB | 1 x 8 Bit | 20MHz | - | 256bit | 5.5V | 1 | - | - | -40°C | 6 | 105°C | 1.5mm | 5.05mm | RoHS | 3.9mm | 1.8V |
|
- RS Stock No. 905-5166P
- Mfr. Part No. PIC32MZ0512EFK100-I/PT
Subtotal 1 unit (supplied in a tray) TWD412.00(exc. GST)TWD412.00/unit | Microchip | Microcontroller | PIC32MZ | TQFP | Surface | 100 | MIPS MicroAptiv | 32bit | - | 160kB | - | 200MHz | - | 128kB | 3.6V | 2 | - | - | -40°C | 78 | 85°C | 1.05mm | 12mm | No | 12mm | 2.1V |
|
- RS Stock No. 193-6171P
- Mfr. Part No. ATMEGA1608-MF
Subtotal 10 units (supplied in a tray) TWD418.00(exc. GST)TWD41.80/unit | Microchip | Microcontroller | ATmega | QFN | Surface | 32 | AVR | 8bit | - | 16kB | - | 20MHz | - | 2kB | 6V | 1 | - | 1W | -40°C | 27 | 125°C | 900μm | 5mm | RoHS | 5mm | 1.8V |
|
- RS Stock No. 165-2122
- Mfr. Part No. PIC16F1829-I/SS
Subtotal (1 tube of 67 units) TWD4,127.20(exc. GST)TWD61.60/unit | Microchip | Microcontroller | PIC16F | SSOP | Surface | 20 | PIC | 8bit | SPI, I2C, EUSART | 8kB | 1 x 5 Bit | 32MHz | - | 1.024kB | 5.5V | 2 | - | 800mW | -40°C | 33 | 85°C | 1.85mm | 7.5mm | RoHS | 5.6mm | 1.8V |
|
- RS Stock No. 214-888
- Mfr. Part No. STM32G474CEU3TR
Subtotal (1 unit) TWD361.00(exc. GST)TWD361.00/unit | STMicroelectronics | Microcontroller | STM32G | UFQFPN | Surface | 48 | ARM Cortex M4 | 32bit | - | 512kB | 7 x 12 Bit | 170MHz | - | 128kB | 3.6V | 7 | - | - | -40°C | 107 | 85°C | 7mm | 5.1mm | ISO 7816 | 6.5mm | 1.7V |
|
- RS Stock No. 234-4639
- Mfr. Part No. TC3E7QF192F300SAAKXUMA1
Subtotal (1 reel of 1000 units) TWD1,747,100.00(exc. GST)TWD1,747.10/unit | Infineon | Microcontroller | AURIX | LFBGA | Surface | 292 | TriCore | 32bit | - | 12.288MB | - | 300MHz | - | 1.504MB | 5V | - | - | - | -40°C | - | 125°C | 1.7mm | 17mm | No | - | 3.3V |
|
- RS Stock No. 144-5757
- Mfr. Part No. PIC18F252-I/SP
Subtotal (1 tube of 15 units) TWD4,542.00(exc. GST)TWD302.80/unit | Microchip | Microcontroller | PIC18F | SPDIP | Through Hole | 28 | PIC | 8bit | - | 32kB | - | 40MHz | - | 1.54kB | 5.5V | - | - | 1W | -40°C | 23 | 85°C | 3.43mm | 35.18mm | RoHS | 7.49mm | 2V |