- RS Stock No. 631-497
- Mfr. Part No. PIC18F25Q10-E/STXVAO
Subtotal (1 box of 728 units) TWD29,775.20(exc. GST)TWD40.90/unit | Microchip | - | 8 Bit Microcontroller | PIC18F24/25Q10 | VQFN | Surface | - | 28 | 8 Bit MCU | 8bit | - | 32kB | 5 bit | 64MHz | - | 2048bit | 5.5V | - | 2 | - | - | -40°C | - | 25 | 125°C | - | - | - | No | - | 1.8V | - | - | - | - | - |
|
- RS Stock No. 263-8077
- Mfr. Part No. PIC16F1509T-I/SS
Subtotal (1 reel of 1600 units) TWD78,880.00(exc. GST)TWD49.30/unit | Microchip | - | Microcontroller | PIC16 | SSOP | Surface | - | 20 | 8 Bit MCU | - | - | 14kB | 5 bit | - | - | 512bit | 5.5V | - | 2 | - | - | -40°C | - | 18 | 85°C | - | - | - | No | - | 2V | - | - | - | - | - |
|
- RS Stock No. 177-2440P
- Mfr. Part No. PIC16F18313-E/SN
Subtotal 10 units (supplied in a tube) TWD333.00(exc. GST)TWD33.30/unit | Microchip | - | Microcontroller | PIC16F18313 | SOIC | Surface | - | 8 | PIC | 8bit | - | 3.5kB | 1 x 5 Bit | 32MHz | - | 256bit | 5.5V | - | 1 | - | 800mW | -40°C | - | 6 | 125°C | 1.5mm | 4.9mm | - | RoHS | 3.9mm | 2.3V | - | - | - | - | - |
|
- RS Stock No. 379-3143P
- Mfr. Part No. PIC16F877-04/P
Subtotal 1 unit (supplied in a tube) TWD295.00(exc. GST)TWD295.00/unit | Microchip | - | Microcontroller | PIC16F87X | PDIP | Through Hole | - | 40 | PIC | 8bit | - | 14kB | - | 4MHz | - | 368bit | 5.5V | - | - | - | 1W | 0°C | - | 33 | 70°C | 4.06mm | 52.45mm | - | RoHS | 14.22mm | 2V | - | - | - | - | - |
|
- RS Stock No. 189-3863
- Mfr. Part No. STM32F746ZET6
Subtotal (1 tray of 60 units) TWD29,592.00(exc. GST)TWD493.20/unit | STMicroelectronics | - | Microcontroller | STM32F746ZE | LQFP | Surface | - | 144 | ARM Cortex M7 | 32bit | - | 512kB | 2 x 12 Bit | 216MHz | - | 320kB | 3.6V | - | - | - | 500mW | -40°C | - | 168 | 85°C | 1.45mm | 20.2mm | - | No | 20.2mm | 1.7V | - | - | - | - | - |
|
- RS Stock No. 177-3348
- Mfr. Part No. PIC12F1822T-I/SN
Subtotal (1 pack of 10 units) TWD466.00(exc. GST)TWD46.60/unit | Microchip | - | Microcontroller | PIC12F | SOIC | Surface | - | 8 | PIC | 8bit | EUSART, I2C, SPI | 3.5kB | 5 bit | 32MHz | - | 128bit | 5.5V | - | 2 | - | 800mW | -40°C | - | 6 | 85°C | 1.5mm | 4.9mm | - | RoHS | 3.9mm | 2.5V | - | - | - | - | - |
|
- RS Stock No. 176-8955
- Mfr. Part No. CY8C4147AZI-S445
Subtotal (1 tray of 160 units) TWD20,928.00(exc. GST)TWD130.80/unit | Infineon | - | Microcontroller | PSoC 4100S Plus | TQFP | Surface | - | 64 | ARM Cortex M0 | 32bit | - | 128kB | - | 48MHz | - | 16kB | 5.5V | - | 2 | - | - | -40°C | - | 54 | 85°C | 1.4mm | 10mm | - | RoHS | 10mm | 1.71V | - | - | - | - | - |
|
- RS Stock No. 134-5624
- Mfr. Part No. PIC18F66K40-I/PT
Subtotal (1 pack of 2 units) TWD182.00(exc. GST)TWD91.00/unit | Microchip | - | Microcontroller | PIC18F87K22 | TQFP | Surface | - | 64 | PIC | 8bit | - | 64kB | 5 bit | 64MHz | - | 3.56kB | 5.5V | - | 3 | 64kB | 800mW | -40°C | - | 59 | 85°C | 1.05mm | 10mm | - | RoHS | 10mm | 2.3V | - | - | - | - | - |
|
- RS Stock No. 146-3246
- Mfr. Part No. PIC16F19197-I/PT
Subtotal (1 tray of 160 units) TWD15,680.00(exc. GST)TWD98.00/unit | Microchip | - | Microcontroller | PIC16F19197 | TQFP | Surface | - | 64 | 8 Bit CPU | 8bit | SPI, I2C, EUSART | 56kB | 1 x 5 Bit | 32MHz | - | 4.1kB | 5.5V | - | 1 | - | 800mW | -40°C | - | 59 | 85°C | 1.05mm | 10mm | - | RoHS | 10mm | 1.8V | - | - | - | - | - |
|
- RS Stock No. 770-7783
- Mfr. Part No. PIC16F1512-I/SO
Subtotal (1 pack of 4 units) TWD205.20(exc. GST)TWD51.30/unit | Microchip | - | Microcontroller | PIC16F1512 | SOIC | Surface | - | 28 | PIC | 8bit | - | 3.5kB | - | 20MHz | - | 128bit | 5.5V | - | - | - | - | -40°C | - | 25 | 85°C | 2.35mm | 17.9mm | - | No | 7.5mm | 2.3V | - | - | - | - | - |
|
- RS Stock No. 201-4513P
- Mfr. Part No. STM32MP157FAB1
Subtotal 1 unit (supplied in a tray) TWD823.00(exc. GST)TWD823.00/unit | STMicroelectronics | - | Microcontroller | STM32MP157F | LFBGA | Surface | - | 354 | ARM Cortex A7, ARM Cortex M4 | 16bit | - | 128kB | 2 x 12 Bit | 800MHz | - | 708kB | 3.6V | - | - | 1GB | - | - | - | 176 | - | 1.29mm | 16mm | - | FBI | 16mm | 1.71V | - | - | - | - | - |
|
- RS Stock No. 623-0358
- Mfr. Part No. PIC16F684-I/P
Subtotal (1 unit) TWD86.00(exc. GST)TWD86.00/unit | Microchip | - | Microcontroller | PIC16F684 | PDIP | Through Hole | - | 14 | PIC | 8bit | - | 3.5kB | - | 20MHz | - | 128bit | 5.5V | - | 2 | - | 800mW | -40°C | - | 26 | 85°C | 4.95mm | 19.69mm | - | No | 7.11mm | 2V | - | - | - | - | - |
|
- RS Stock No. 177-3031
- Mfr. Part No. ATTINY44A-SSUR
Subtotal (1 pack of 10 units) TWD351.00(exc. GST)TWD35.10/unit | Microchip | - | Microcontroller | ATTINY44A | SOIC | Surface | - | 14 | AVR | 8bit | SPI | 4kB | - | 20MHz | - | 256bit | 5.5V | - | 1 | - | - | -40°C | - | 12 | 85°C | 1.5mm | 8.74mm | - | RoHS | 3.99mm | 1.8V | - | - | - | - | - |
|
- RS Stock No. 177-2186
- Mfr. Part No. PIC18F26K40-I/SP
Subtotal (1 tube of 15 units) TWD1,150.50(exc. GST)TWD76.70/unit | Microchip | - | Microcontroller | PIC18F26K40 | SPDIP | Through Hole | - | 28 | PIC | 8bit | EUSART, SPI, I2C | 64kB | 1 x 5 Bit | 64MHz | - | 3.62kB | 5.5V | - | 2 | - | 800mW | -40°C | - | 28 | 85°C | 3.81mm | 35.56mm | - | No | 7.37mm | 2.3V | - | - | - | - | - |
|
- RS Stock No. 201-4503P
- Mfr. Part No. STM32L4P5ZGT6
Subtotal 1 unit (supplied in a tray) TWD484.00(exc. GST)TWD484.00/unit | STMicroelectronics | - | Microcontroller | STM32L4P5ZG | LQFP | Surface | - | 144 | ARM Cortex M4 | 16bit | - | 1024kB | 2 x 12 Bit | 120MHz | - | 320kB | 3.6V | - | 2 | - | - | -40°C | - | 136 | 85°C | 1.6mm | 22mm | - | No | 22mm | 1.71V | - | - | - | - | - |
|
- RS Stock No. 428-450
- Mfr. Part No. FT901Q-C-T
Subtotal (1 unit) TWD585.00(exc. GST)TWD585.00/unit | Bridgetek | - | Microcontroller | FT901 | QFN | Surface | - | 100 | FT32 | 32bit | Parallel | 256kB | - | 100MHz | - | - | 3.3V | - | - | - | - | -40°C | - | - | - | 0.75mm | 1200000mm | - | RoHS | 12mm | - | - | - | - | - | - |
|
- RS Stock No. 133-0940P
- Mfr. Part No. ATSAMD21E18A-AU
Subtotal 2 units (supplied in a tray) TWD300.00(exc. GST)TWD150.00/unit | Microchip | - | Microcontroller | SAM D21 | TQFP | Surface | - | 32 | ARM Cortex M0+ | 32bit | I2C, SPI, UART | 256, 256kB | 1 x 10 Bit | 48MHz | - | 32kB | 3.63V | - | 2 | - | - | -40°C | - | 52 | 85°C | 1.05mm | 7.1mm | - | No | 7.1mm | 1.63V | - | - | - | - | - |
|
- RS Stock No. 889-5629
- Mfr. Part No. PIC12F615-I/SN
Subtotal (1 tube of 100 units) TWD3,690.00(exc. GST)TWD36.90/unit | Microchip | - | Microcontroller | PIC12F615 | SOIC | Surface | - | 8 | PIC | 8bit | SPI | 1.75kB | - | 20MHz | - | 64bit | 5.5V | - | 1 | - | 800mW | -40°C | - | 16 | 85°C | 1.5mm | 4.9mm | - | No | 3.9mm | 2V | - | - | - | - | - |
|
- RS Stock No. 177-3842
- Mfr. Part No. ATSAMD21J18A-AF
Subtotal (1 pack of 2 units) TWD327.00(exc. GST)TWD163.50/unit | Microchip | - | Microcontroller | SAM D21 | TQFP | Surface | - | 64 | ARM Cortex M0+ | 32bit | - | 256kB | 1 x 10 Bit | 48MHz | - | 32kB | 3.6V | - | 2 | - | - | -40°C | - | 52 | 125°C | 1.05mm | 10mm | - | No | 10mm | 1.62V | - | - | - | - | - |
|
- RS Stock No. 585-149
- Mfr. Part No. PIC16F17124-I/7N
Subtotal (1 box of 1001 units) TWD26,726.70(exc. GST)TWD26.70/unit | Microchip | - | 8 Bit Microcontroller | PIC16F171 | VQFN | Surface | - | 16 | PIC16F | - | EUSART, I2C, SPI | 7kB | 2 x 8 Bit | 32MHz | - | 2048bit | 5.5V | - | 2 | 7kB | 800mW | -40°C | - | 35 | 125°C | 1mm | 4mm | - | RoHS | 4mm | 1.8V | - | - | - | - | - |