EEPROM

EEPROM is the abbreviation of Electrically Erasable Programmable Read-Only Memory. EEPROM is a non-volatile memory used in devices that are required to hold small amounts of data. Found in computers, microcontrollers and remote keyless systems EEPROM can be used in almost any large or small decides used in everyday life.

The read-only memory or ROM can be erased and reprogrammed through the application of electrical voltages. EEPROM chips can be modified whilst still in a computer system and their non-volatile functionality means memory can be retrieved even after having the device or computer has been turned off and back on again.

Benefits to EEPROM Memory

There are many benefits to using EEPROM memory in a computer or electronic device. The ability to erase the entire contents of an EEPROM chip as well as being able to erase single bytes per section. As well, a variety of interfaces are available for EEPROM with both serial and parallel buses. Programming capabilities of EEPROM are easy and efficient while being programmable without removing from a device board or testing set up.

...
Read more Read less

Filters

Viewing 41 - 60 of 1645 products
Results per page
Description Price Memory Size Interface Type Package Type Mounting Type Pin Count Organisation Minimum Operating Supply Voltage Maximum Operating Supply Voltage Programming Voltage Number of Bits per Word Length Width Height Dimensions
RS Stock No. 178-4959
Mfr. Part No.24C02C-E/P
BrandMicrochip
TWD12.90
Each (In a Tube of 60)
units
2kbit - PDIP Through Hole 8 256 x 8 4.5 V 5.5 V 4.5 → 5.5V 8bit 0.4mm 0.28mm 0.195mm 0.4 x 0.28 x 0.195in
RS Stock No. 168-6383
Mfr. Part No.M24C32-WMN6P
TWD5.20
Each (In a Tube of 100)
units
32kbit I2C SOIC Surface Mount 8 4k x 8 bit 2.5 V 5.5 V 2.5 → 5.5V - 4.9mm 3.9mm 1.25mm 4.9 x 3.9 x 1.25mm
RS Stock No. 889-5862
Mfr. Part No.24LC256-I/SM
BrandMicrochip
TWD26.20
Each (In a Tube of 90)
units
256kbit I2C SOIJ Surface Mount 8 32K x 8 bit 2.5 V 5.5 V 2.5 → 5.5V - 5.33mm 5.38mm 1.98mm 5.33 x 5.38 x 1.98mm
RS Stock No. 823-0726
Mfr. Part No.24LC02B-I/SNG
BrandMicrochip
TWD7.30
Each (In a Pack of 25)
units
2kbit I2C SOIC Surface Mount 8 256 x 8 2.5 V 5.5 V 2.5 → 5.5V 8bit 4.9mm 3.9mm 1.5mm 4.9 x 3.9 x 1.5mm
RS Stock No. 823-4551
Mfr. Part No.93C46BT-I/OT
BrandMicrochip
TWD7.00
Each (In a Pack of 25)
units
1kB Serial-Microwire SOT-23 Surface Mount 5 64 x 16 bit 4.5 V 5.5 V - 16bit 3.1mm 1.8mm 1.3mm 3.1 x 1.8 x 1.3mm
RS Stock No. 920-6248
Mfr. Part No.M24LR64E-RMN6T/2
TWD27.80
Each (On a Reel of 2500)
units
64kbit Serial-2 Wire, Serial-I2C SOIC Surface Mount 8 2048 x 32 bit 1.8 V 5.5 V - 32bit 5mm 4mm 1.5mm 5 x 4 x 1.5mm
RS Stock No. 823-4450
Mfr. Part No.24LC256T-I/SM
BrandMicrochip
TWD27.20
Each (In a Pack of 10)
units
256kB I2C SOIJ Surface Mount 8 32768 x 8 bit 2.5 V 5.5 V - 8bit 5.26mm 5.24mm 1.98mm 5.26 x 5.24 x 1.98mm
RS Stock No. 170-4338
Mfr. Part No.24LC256T-I/SM
BrandMicrochip
TWD25.70
Each (On a Reel of 2100)
units
- - - - - - - - - - - - - -
RS Stock No. 124-9968
Mfr. Part No.CAT25256YI-GT3
TWD12.00
Each (On a Reel of 3000)
units
256kbit SPI TSSOP Surface Mount 8 32K x 8 bit 1.8 V 5.5 V - 8bit 4.5mm 3.1mm 1.05mm 4.5 x 3.1 x 1.05mm
RS Stock No. 186-9820
Mfr. Part No.CAT25256YI-G
TWD33.10
Each (In a Pack of 10)
units
256kbit - TSSOP Surface Mount 8 32k x 8 bit 1.8 V 5.5 V - 8bit 3.1mm 4.5mm 1.05mm 3.1 x 4.5 x 1.05mm
RS Stock No. 165-7414
Mfr. Part No.M95320-WMN6TP
TWD6.40
Each (On a Reel of 2500)
units
32kbit SPI SOIC Surface Mount 8 4k x 8 bit 2.5 V 5.5 V 2.5 → 5.5V - 4.9mm 3.9mm 1.25mm 4.9 x 3.9 x 1.25mm
RS Stock No. 826-2026
Mfr. Part No.93C66B-I/MS
BrandMicrochip
TWD9.80
Each (In a Tube of 100)
units
4kbit Serial-3 Wire MSOP Surface Mount 8 256 x 16 bit 4.5 V 5.5 V - 16bit 3mm 3mm 0.95mm 3 x 3 x 0.95mm
RS Stock No. 811-1139
Mfr. Part No.M24LR64E-RDW6T/2
TWD60.80
Each (In a Pack of 5)
units
64kbit I2C TSSOP Surface Mount 8 2048 x 32 bit, 8192 x 8 bit 1.8 V 5.5 V - 8 bit, 32 bit 3.1mm 4.5mm 1.05mm 3.1 x 4.5 x 1.05mm
RS Stock No. 178-5331
Mfr. Part No.93C46BT-I/OT
BrandMicrochip
TWD6.60
Each (On a Reel of 3000)
units
1kB Serial-Microwire SOT-23 Surface Mount 5 64 x 16 bit 4.5 V 5.5 V - 16bit 3.1mm 1.8mm 1.3mm 3.1 x 1.8 x 1.3mm
RS Stock No. 823-0805
Mfr. Part No.24LC16B-E/P
BrandMicrochip
TWD14.00
Each (In a Pack of 20)
units
16kbit I2C PDIP Through Hole 8 256 x 8 2.5 V 5.5 V 2.5 → 5.5V 8bit 0.4mm 0.28mm 0.195mm 0.4 x 0.28 x 0.195in
RS Stock No. 912-6915
Mfr. Part No.24LC256T-I/SN
BrandMicrochip
TWD26.30
Each (On a Reel of 3300)
units
256kbit Serial-2 Wire, Serial-I2C SOIC Surface Mount 8 32K x 8 bit 2.5 V 5.5 V - 8bit 4.9mm 3.9mm 1.5mm 4.9 x 3.9 x 1.5mm
RS Stock No. 755-9843
Mfr. Part No.CAT24C512WI-GT3
TWD20.00
Each
units
512kB I2C SOIC Surface Mount 8 64K x 8 bit 1.8 V 5.5 V - 8bit 5mm 4mm 1.5mm 5 x 4 x 1.5mm
RS Stock No. 781-4884
Mfr. Part No.CAT25160LI-G
TWD22.80
Each (In a Pack of 10)
units
16kbit SPI PDIP Through Hole 8 2048 x 8 bit 1.8 V 5.5 V - 8bit 10.16mm 7.11mm 4.95mm 10.16 x 7.11 x 4.95mm
RS Stock No. 686-2251
Mfr. Part No.M24256-BRDW6TP
TWD9.40
Each (In a Pack of 10)
units
256kbit I2C TSSOP Surface Mount 8 32K x 8 bit 1.8 V 5.5 V 1.8 → 5.5V - 3mm 4.4mm 1mm 3 x 4.4 x 1mm
RS Stock No. 178-4073
Mfr. Part No.24FC64-I/SN
BrandMicrochip
TWD12.20
Each (In a Tube of 100)
units
64kbit - SOIC Surface Mount 8 8K x 8 bit 1.7 V 5.5 V 1.7 → 5.5V 8bit 4.9mm 3.9mm 1.5mm 4.9 x 3.9 x 1.5mm