EEPROM

EEPROM is the abbreviation of Electrically Erasable Programmable Read-Only Memory. EEPROM is a non-volatile memory used in devices that are required to hold small amounts of data. Found in computers, microcontrollers and remote keyless systems EEPROM can be used in almost any large or small decides used in everyday life.

The read-only memory or ROM can be erased and reprogrammed through the application of electrical voltages. EEPROM chips can be modified whilst still in a computer system and their non-volatile functionality means memory can be retrieved even after having the device or computer has been turned off and back on again.

Benefits to EEPROM Memory

There are many benefits to using EEPROM memory in a computer or electronic device. The ability to erase the entire contents of an EEPROM chip as well as being able to erase single bytes per section. As well, a variety of interfaces are available for EEPROM with both serial and parallel buses. Programming capabilities of EEPROM are easy and efficient while being programmable without removing from a device board or testing set up.

...
Read more Read less

Filters

Viewing 81 - 100 of 1705 products
Results per page
Description Price Memory Size Interface Type Package Type Mounting Type Pin Count Organisation Minimum Operating Supply Voltage Maximum Operating Supply Voltage Programming Voltage Number of Bits per Word Length Width Height Dimensions
RS Stock No. 170-4338
Mfr. Part No.24LC256T-I/SM
BrandMicrochip
TWD34.70
Each (On a Reel of 2100)
units
- - - - - - - - - - - - - -
RS Stock No. 703-7970
Mfr. Part No.24AA512-I/ST
BrandMicrochip
TWD46.00
Each
units
512kbit I2C TSSOP Surface Mount 8 64K x 8 bit 1.7 V 5.5 V 2.5 V, 3.3 V, 5 V 8bit 3.1mm 4.5mm 1.05mm 3.1 x 4.5 x 1.05mm
RS Stock No. 186-9771
Mfr. Part No.CAT24C64WI-G
TWD17.40
Each (In a Pack of 25)
units
- - - - - - - - - - - - - -
RS Stock No. 178-324
Mfr. Part No.BR24L02FV-WE2
BrandROHM
TWD13.20
Each (In a Pack of 5)
units
2kbit I2C SSOP Surface Mount 8 256 x 8 bit 1.8 V 5.5 V 1.7 → 5.5V - 3mm 4.4mm 1.05mm 3 x 4.4 x 1.05mm
RS Stock No. 168-6300
Mfr. Part No.M95320-WMN6P
TWD7.40
Each (In a Tube of 100)
units
32kbit SPI SOIC Surface Mount 8 4k x 8 bit 2.5 V 5.5 V 2.5 → 5.5V - 4.9mm 3.9mm 1.25mm 4.9 x 3.9 x 1.25mm
RS Stock No. 781-4907
Mfr. Part No.CAT25256YI-GT3
TWD17.80
Each (In a Pack of 5)
units
256kbit SPI TSSOP Surface Mount 8 32K x 8 bit 1.8 V 5.5 V - 8bit 4.5mm 3.1mm 1.05mm 4.5 x 3.1 x 1.05mm
RS Stock No. 686-2299
Mfr. Part No.M24C64-WDW6TP
TWD4.70
Each (In a Pack of 25)
units
64kbit I2C TSSOP Surface Mount 8 8K x 8 bit 2.5 V 5.5 V 2.5 → 5.5V - 3mm 4.4mm 1mm 3 x 4.4 x 1mm
RS Stock No. 686-2302
Mfr. Part No.M95320-WMN6TP
TWD10.10
Each (In a Pack of 10)
units
32kbit SPI SOIC Surface Mount 8 4k x 8 bit 2.5 V 5.5 V 2.5 → 5.5V - 4.9mm 3.9mm 1.25mm 4.9 x 3.9 x 1.25mm
RS Stock No. 805-1302
Mfr. Part No.LE24512AQF-AH
TWD18.80
Each (In a Pack of 10)
units
512kbit I2C VSON Surface Mount 8 64K x 8 bit 1.7 V 3.6 V - 8bit 2mm 3mm 0.75mm 2 x 3 x 0.75mm
RS Stock No. 823-1022
Mfr. Part No.24FC64-I/SN
BrandMicrochip
TWD12.50
Each (In a Pack of 20)
units
64kbit I2C SOIC Surface Mount 8 8K x 8 bit 1.7 V 5.5 V 1.7 → 5.5V 8bit 4.9mm 3.9mm 1.5mm 4.9 x 3.9 x 1.5mm
RS Stock No. 811-1139
Mfr. Part No.M24LR64E-RDW6T/2
TWD59.00
Each (In a Pack of 5)
units
64kbit I2C TSSOP Surface Mount 8 2048 x 32 bit, 8192 x 8 bit 1.8 V 5.5 V - 8 bit, 32 bit 3.1mm 4.5mm 1.05mm 3.1 x 4.5 x 1.05mm
RS Stock No. 829-4512
Mfr. Part No.M95320-DFMN6TP
TWD9.90
Each (In a Pack of 10)
units
32kbit SPI SOIC Surface Mount 8 4096 x 8 bit 1.7 V 5.5 V - 8bit 5mm 4mm 1.5mm 5 x 4 x 1.5mm
RS Stock No. 826-2026
Mfr. Part No.93C66B-I/MS
BrandMicrochip
TWD9.40
Each (In a Tube of 100)
units
4kbit Serial-3 Wire MSOP Surface Mount 8 256 x 16 bit 4.5 V 5.5 V - 16bit 3mm 3mm 0.95mm 3 x 3 x 0.95mm
RS Stock No. 823-1261
Mfr. Part No.24LC64-I/ST
BrandMicrochip
TWD13.60
Each (In a Pack of 20)
units
64kbit I2C TSSOP Surface Mount 8 8K x 8 bit 2.5 V 5.5 V 2.5 → 5.5V 8bit 3.1mm 4.5mm 1.05mm 3.1 x 4.5 x 1.05mm
RS Stock No. 178-4143
Mfr. Part No.24LC16B-I/P
BrandMicrochip
TWD11.00
Each (In a Tube of 125)
units
16kbit I2C PDIP Through Hole 8 8 Block x 256 x 8 bit 2.5 V 5.5 V 2.5 → 5.5V - 9.4mm 6.35mm 3.3mm 9.4 x 6.35 x 3.3mm
RS Stock No. 829-2724
Mfr. Part No.M24LR64E-RMN6T/2
TWD59.00
Each (In a Pack of 5)
units
64kbit Serial-2 Wire, Serial-I2C SOIC Surface Mount 8 2048 x 32 bit 1.8 V 5.5 V - 32bit 5mm 4mm 1.5mm 5 x 4 x 1.5mm
RS Stock No. 911-5577
Mfr. Part No.25LC640A-I/SN
BrandMicrochip
TWD17.70
Each (In a Tube of 100)
units
64kbit SPI SOIC Surface Mount 8 8K x 8 bit 2.5 V 5.5 V - - 4.9mm 3.9mm 1.25mm 4.9 x 3.9 x 1.25mm
RS Stock No. 800-9812
Mfr. Part No.CAT24C256XI-T2
TWD18.90
Each (In a Pack of 10)
units
256kbit I2C SOIC Surface Mount 8 32768 x 8 bit 1.8 V 5.5 V - 8 5mm 4mm 1.5mm 5 x 4 x 1.5mm
RS Stock No. 178-4084
Mfr. Part No.24LC64-I/ST
BrandMicrochip
TWD13.30
Each (In a Tube of 100)
units
64kbit - TSSOP Surface Mount 8 8K x 8 bit 2.5 V 5.5 V 2.5 → 5.5V 8bit 3.1mm 4.5mm 1.05mm 3.1 x 4.5 x 1.05mm
RS Stock No. 814-9087
Mfr. Part No.AT93C86A-10SU-2.7
BrandMicrochip
TWD13.00
Each (In a Pack of 20)
units
16kbit Serial-3 Wire SOIC Surface Mount 8 1024 x 16 bit, 2048 x 8 bit 2.7 V 5.5 V - 8 bit, 16 bit 5mm 3.99mm 1.5mm 5 x 3.99 x 1.5mm