PIN Diodes

PIN diodes are type of diode (a device that transmits current primarily in one direction) with a wide area of pure semiconductor material in the middle. This area allows the PIN diode to store large amounts of charge. Unlike zener diodes, which generate low power to protect circuits from over-voltage, PIN diodes are specifically designed for use with in high-frequency or high-voltage applications.


How do PIN diodes work?

A PIN diode works using what is known as high-level injection: it will only start to conduct current once the central area of pure semiconductor material reaches a certain level of charge. Because this creates an electrical field that extends deep into the area, it speeds up the transport of charge carriers from one end of the diode to the other. This in turn speeds up the diode's performances.


Applications for PIN diodes

PIN diodes are often used in RF protection circuits, attenuators, fast switches, photo detectors and high-voltage electronics applications. 


...
Read more Read less

Filters

Viewing 61 - 73 of 73 products
Results per page
Description Price Diode Configuration Application Number of Elements per Chip Maximum Forward Current Maximum Reverse Voltage Typical Carrier Life Time Maximum Forward Voltage Mounting Type Package Type Pin Count Maximum Diode Capacitance Maximum Series Resistance @ Maximum IF Dimensions Height
RS Stock No. 166-1574
Mfr. Part No.BAP51-03,115
BrandNXP
TWD2.40
Each (On a Reel of 3000)
units
Single - 1 50mA 50V 0.55µs 1.1V Surface Mount UMD 2 0.35pF 2.5 Ω@ 10 mA 1.8 x 1.35 x 1.05mm 1.05mm
RS Stock No. 380-1143
Mfr. Part No.BAP64-03,115
BrandNXP
TWD9.40
Each (In a Pack of 10)
units
Single Attenuator, Switch 1 100mA 175V 1.55µs 1.1V Surface Mount UMD 2 0.35pF 1.35 Ω@ 100 mA 1.8 x 1.35 x 1.05mm 1.05mm
RS Stock No. 166-0397
Mfr. Part No.BAP70-02,115
BrandNXP
TWD2.50
Each (On a Reel of 3000)
units
Single Attenuator 1 100mA 50V 1.25µs 1.1V Surface Mount SOD-523 2 0.25pF 1.9 Ω @ 100 mA 1.25 x 0.85 x 0.65mm 0.65mm
RS Stock No. 165-7530
Mfr. Part No.BAR6302VH6327XTSA1
BrandInfineon
TWD1.70
Each (On a Reel of 3000)
units
Single - 1 100mA 50V 75ns 1.2V Surface Mount SC-79 2 0.3pF 1 Ω@ 10 mA 1.2 x 0.8 x 0.55mm 0.55mm
RS Stock No. 165-5585
Mfr. Part No.BAR6502VH6327XTSA1
BrandInfineon
TWD1.50
Each (On a Reel of 3000)
units
Single Band Switching 1 100mA 30V 80ns 1V Surface Mount SC-79 2 0.9pF 0.95 Ω@ 5 mA 1.2 x 0.8 x 0.55mm 0.55mm
RS Stock No. 163-2107
Mfr. Part No.CPH5512-TL-E
TWD6.80
Each (On a Reel of 3000)
units
Isolated AGC 2 50mA 50V - 950mV Surface Mount CPH 5 0.23pF 5 Ω @ 10 mA 2.9 x 1.6 x 0.9mm 0.9mm
RS Stock No. 166-1049
Mfr. Part No.BAR6305E6327HTSA1
BrandInfineon
TWD3.50
Each (On a Reel of 3000)
units
Common Cathode Switch 2 100mA 50V 75ns 1.2V Surface Mount SOT-23 3 0.3pF 1 Ω @ 10 mA 2.9 x 1.3 x 0.9mm 0.9mm
RS Stock No. 826-9336
Mfr. Part No.BAR6304WH6327XTSA1
BrandInfineon
TWD2.90
Each (In a Pack of 100)
units
Series High Speed Switching 2 100mA 50V 75ns 1.2V Surface Mount SOT-323 (SC-70) 3 0.3pF 2 Ω@ 5 mA 2 x 1.25 x 0.8mm 0.8mm
RS Stock No. 826-9121
Mfr. Part No.BAR66E6327HTSA1
BrandInfineon
TWD8.40
Each (In a Pack of 25)
units
Series Surge Protection Device 2 200mA 150V 0.7µs 1.2V Surface Mount SOT-23 3 0.9pF 1.8 Ω@ 5 mA 2.9 x 1.3 x 0.9mm 0.9mm
RS Stock No. 626-1807
Mfr. Part No.BAP65-03,115
BrandNXP
TWD3.00
Each (In a Pack of 20)
units
Single Attenuator, Switch 1 100mA 30V 0.17µs 1.1V Surface Mount UMD 2 0.8pF 0.9 Ω@ 10 mA 1.8 x 1.35 x 1.05mm 1.05mm
RS Stock No. 826-9248
Mfr. Part No.BAR6502VH6327XTSA1
BrandInfineon
TWD2.90
Each (In a Pack of 200)
units
Single Band Switching 1 100mA 30V 80ns 1V Surface Mount SC-79 2 0.9pF 0.95 Ω@ 5 mA 1.2 x 0.8 x 0.55mm 0.55mm
RS Stock No. 166-0557
Mfr. Part No.BAP64-06,215
BrandNXP
TWD4.00
Each (On a Reel of 3000)
units
Common Anode Attenuator, Switch 2 100mA 175V 1.55µs 1.1V Surface Mount SOT-23 (TO-236AB) 3 0.35pF 1.35 Ω@ 100 mA 3 x 1.4 x 1mm 1mm
RS Stock No. 826-9291
Mfr. Part No.BAR6404WH6327XTSA1
BrandInfineon
TWD6.10
Each (In a Pack of 100)
units
Series RF Attenuator 2 100mA 150V 1550ns 1.1V Surface Mount SOT-323 (SC-70) 3 0.35pF 20 Ω@ 1 mA 2 x 1.25 x 0.8mm 0.8mm