PIN Diodes

PIN diodes are a type of diode (a device that transmits current primarily in one direction) with a wide area of pure semiconductor material in the middle. This area allows the PIN diode to store large amounts of charge. Unlike Zener diodes, which generate low power to protect circuits from over-voltage, PIN diodes are specifically designed for use within high-frequency or high-voltage applications.

How do Pin diodes work?

A PIN diode works using what is known as a high-level injection: it will only start to conduct current once the central area of pure semiconductor material reaches a certain level of charge. Because this creates an electrical field that extends deep into the area, it speeds up the transport of charge carriers from one end of the diode to the other. This, in turn, speeds up the diode's performances. A pin diode also features a low capacitance when reverse-biased.

What are Pin diodes used for?

PIN diodes are often used in RF protection circuits, attenuators, fast switches, photodetectors and high-voltage electronics applications.


...
Read more Read less

Filters

Viewing 41 - 60 of 73 products
Results per page
Description Price Diode Configuration Application Number of Elements per Chip Maximum Forward Current Maximum Reverse Voltage Typical Carrier Life Time Maximum Forward Voltage Mounting Type Package Type Pin Count Maximum Diode Capacitance Maximum Series Resistance @ Maximum IF Dimensions Height
RS Stock No. 826-9244
Mfr. Part No.BAR8802VH6327XTSA1
BrandInfineon
TWD5.80
Each (In a Pack of 200)
units
Single Antenna Switches 1 100mA 80V 500ns 1.2V Surface Mount SC-79 2 0.4pF 2.5 Ω@ 1 mA 1.2 x 0.8 x 0.55mm 0.55mm
RS Stock No. 168-9649
Mfr. Part No.BAP51-06W,115
BrandNXP
TWD3.10
Each (On a Reel of 3000)
units
Common Anode - 2 50mA 50V 0.55µs 1.1V Surface Mount UMT 3 0.35pF 2.5 Ω@ 10 mA 2.2 x 1.35 x 1mm 1mm
RS Stock No. 626-1756
Mfr. Part No.BAP64-06,215
BrandNXP
TWD4.80
Each (In a Pack of 10)
units
Common Anode Attenuator, Switch 2 100mA 175V 1.55µs 1.1V Surface Mount SOT-23 (TO-236AB) 3 0.35pF 1.35 Ω@ 100 mA 3 x 1.4 x 1mm 1mm
RS Stock No. 146-0349
Mfr. Part No.BAP50-03,115
BrandNXP
TWD1.70
Each (On a Reel of 3000)
units
Single - 1 50mA 50V - 1.1V Surface Mount UMD 2 0.35pF 5 Ω@ 10 mA 1.8 x 1.35 x 1.05mm 1.05mm
RS Stock No. 380-1137
Mfr. Part No.BAP51-03,115
BrandNXP
TWD2.60
Each (In a Pack of 10)
units
Single - 1 50mA 50V 0.55µs 1.1V Surface Mount UMD 2 0.35pF 2.5 Ω@ 10 mA 1.8 x 1.35 x 1.05mm 1.05mm
RS Stock No. 165-5619
Mfr. Part No.BAR6304WH6327XTSA1
BrandInfineon
TWD1.80
Each (On a Reel of 3000)
units
Series High Speed Switching 2 100mA 50V 75ns 1.2V Surface Mount SOT-323 (SC-70) 3 0.3pF 2 Ω@ 5 mA 2 x 1.25 x 0.8mm 0.8mm
RS Stock No. 165-7527
Mfr. Part No.BAR6402VH6327XTSA1
BrandInfineon
TWD1.60
Each (On a Reel of 3000)
units
Single - 1 100mA 150V 1550ns 1.1V Surface Mount SC-79 2 0.35pF 1.35 Ω@ 100 mA 1.2 x 0.8 x 0.55mm 0.55mm
RS Stock No. 626-1778
Mfr. Part No.BAP64-06W,115
BrandNXP
TWD9.20
Each (In a Pack of 10)
units
Common Anode Attenuator, Switch 2 100mA 100V 1.55µs 1.1V Surface Mount UMT 3 0.35pF 1.35 Ω@ 100 mA 2.2 x 1.35 x 1mm 1mm
RS Stock No. 857-7949
Mfr. Part No.BA592E6433HTMA1
BrandInfineon
TWD2.40
Each (On a Reel of 10000)
units
Single TV, VTR Tuners 1 100mA 35V 120ns 1V Surface Mount SOD-323 3 1.4pF 0.5 Ω@ 10 mA 1.7 x 1.25 x 0.85mm 0.85mm
RS Stock No. 166-0551
Mfr. Part No.BAP50-04W,115
BrandNXP
TWD3.00
Each (On a Reel of 3000)
units
Series - 2 50mA 50V 1.05µs 1.1V Surface Mount UMT 3 0.5pF 5 Ω@ 10 mA 2.2 x 1.35 x 1mm 1mm
RS Stock No. 178-0394
Mfr. Part No.RN771VTE-17
BrandROHM
TWD8.90
Each (In a Pack of 50)
units
Single - 1 50mA 50V - 1V Surface Mount SC-90A, SOD-323FL, UMD2 2 0.9pF 7 Ω @ 10 mA 1.8 x 1.35 x 0.9mm 0.9mm
RS Stock No. 166-1049
Mfr. Part No.BAR6305E6327HTSA1
BrandInfineon
TWD3.60
Each (On a Reel of 3000)
units
Common Cathode Switch 2 100mA 50V 75ns 1.2V Surface Mount SOT-23 3 0.3pF 1 Ω @ 10 mA 2.9 x 1.3 x 0.9mm 0.9mm
RS Stock No. 145-8831
Mfr. Part No.BAR8802VH6327XTSA1
BrandInfineon
TWD3.00
Each (On a Reel of 3000)
units
Single Antenna Switches 1 100mA 80V 500ns 1.2V Surface Mount SC-79 2 0.4pF 2.5 Ω@ 1 mA 1.2 x 0.8 x 0.55mm 0.55mm
RS Stock No. 752-7791
Mfr. Part No.BAR6402VH6327XTSA1
BrandInfineon
TWD5.80
Each (In a Pack of 25)
units
Single - 1 100mA 150V 1550ns 1.1V Surface Mount SC-79 2 0.35pF 1.35 Ω@ 100 mA 1.2 x 0.8 x 0.55mm 0.55mm
RS Stock No. 626-1677
Mfr. Part No.BAP51-06W,115
BrandNXP
TWD3.90
Each (In a Pack of 10)
units
Common Anode - 2 50mA 50V 0.55µs 1.1V Surface Mount UMT 3 0.35pF 2.5 Ω@ 10 mA 2.2 x 1.35 x 1mm 1mm
RS Stock No. 145-9483
Mfr. Part No.BAT1804E6327HTSA1
BrandInfineon
TWD4.40
Each (On a Reel of 3000)
units
Series Switch 2 100mA 35V 120ns 1.2V Surface Mount SOT-23 3 1pF 0.7 Ω@ 5 mA 2.9 x 1.3 x 0.9mm 0.9mm
RS Stock No. 180-8105
Mfr. Part No.TEMD1020
BrandVishay
TWD25.20
Each (In a Pack of 20)
units
- - - - - - - - - - - - - -
RS Stock No. 165-5585
Mfr. Part No.BAR6502VH6327XTSA1
BrandInfineon
TWD1.60
Each (On a Reel of 3000)
units
Single Band Switching 1 100mA 30V 80ns 1V Surface Mount SC-79 2 0.9pF 0.95 Ω@ 5 mA 1.2 x 0.8 x 0.55mm 0.55mm
RS Stock No. 626-1857
Mfr. Part No.BAP70-04W,115
BrandNXP
TWD5.70
Each (In a Pack of 10)
units
Series Attenuator, Switch 2 100mA 50V 1.25µs 1.1V Surface Mount UMT 3 0.3pF 1.9 Ω@ 100 mA 2.2 x 1.35 x 1mm 1mm
RS Stock No. 752-7795
Mfr. Part No.BAR6403WE6327HTSA1
BrandInfineon
TWD7.30
Each (In a Pack of 25)
units
Single - 1 100mA 150V 1550ns 1.1V Surface Mount SOD-323 2 0.35pF 1.35 Ω@ 100 mA 1.7 x 1.25 x 0.9mm 0.9mm