MOSFETs

MOSFETs, also known as MOSFET transistors, stands for ’Metal Oxide Semiconductor Field-Effect Transistors’. MOSFETs are transistor devices which are controlled by a capacitor. The "Field-Effect" means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals. It acts very similarly to a switch and is used for switching or amplifying electronic signals.


These semiconductor devices are ICs (integrated circuits) which are mounted onto PCBs. MOSFETs come in a range of standard package types such as DPAK, D2PAK, DFN, I2PAK, SOIC, SOT-223 and TO-220.


What are depletion and enhancement modes?


MOSFET transistors have two modes; depletion and enhancement.
Depletion MOSFETs work like a closed switch. The current passes through when no current is applied. The current flow will stop if a negative voltage is applied.
Enhancement mode MOSFETs are similar to a variable resistor and are generally more popular than the depletion mode MOSFETs. They come in n-channel or p-channel variants.


How do MOSFETs work?


The pins on a MOSFET package are the Source, Gate and Drain. When a voltage is applied between the Gate and the Source terminals, current can pass through from the Drain to the Source pins. When the voltage applied to the Gate changes, the resistance from the Drain to the Source will change too. The lower the voltage applied, the higher the resistance. As the voltage increases, the resistance from the Drain to Source will decrease.
Power MOSFETs are similar to standard MOSFETs but they are designed to handle a higher level of power.


N-Channel vs. P-Channel MOSFETs


MOSFETs are made of p-type or n-type doped silicon.


  • N-Channel MOSFETS contain additional electrons which are free to move around. They are the more popular channel type. N-Channel MOSFETs work when a positive charge is applied to the gate terminal.


  • P-Channel MOSFETS substrate contains electrons and electron holes. P-Channel MOSFETs are connected to a positive voltage. These MOSFETs turn on when the voltage supplied to the Gate terminal is lower than the Source voltage.

Where are MOSFETs used?


MOSFETs are found within many applications, such as microprocessors and other memory components. MOSFET transistors are most commonly used as a voltage-controlled switch within circuits.



Looking for MOSFET Drivers?


...
Read more Read less

Filters

Viewing 81 - 100 of 10840 products
Results per page
Description Price Channel Type Maximum Continuous Drain Current Maximum Drain Source Voltage Maximum Drain Source Resistance Package Type Mounting Type Pin Count Maximum Gate Source Voltage Channel Mode Maximum Gate Threshold Voltage Minimum Gate Threshold Voltage Maximum Power Dissipation Transistor Configuration Number of Elements per Chip
RS Stock No. 639-5562
Mfr. Part No.SSM3K15FS(TE85L,F)
BrandToshiba
TWD3.20
Each (In a Pack of 10)
units
N 100 mA 30 V 7 Ω SSM Surface Mount 3 -20 V, +20 V Enhancement 1.5V - 100 mW Single 1
RS Stock No. 486-3108
Mfr. Part No.STW14NK50Z
TWD123.00
Each
units
N 14 A 500 V 380 mΩ TO-247 Through Hole 3 -30 V, +30 V Enhancement 4.5V 3V 150 W Single 1
RS Stock No. 168-6238
Mfr. Part No.STW14NK50Z
TWD99.10
Each (In a Tube of 30)
units
N 14 A 500 V 380 mΩ TO-247 Through Hole 3 -30 V, +30 V Enhancement 4.5V 3V 150 W Single 1
RS Stock No. 671-0441
Mfr. Part No.FDN357N
TWD15.80
Each (In a Pack of 5)
units
N 1.9 A 30 V 600 mΩ SOT-23 Surface Mount 3 -20 V, +20 V Enhancement - 1V 500 mW Single 1
RS Stock No. 687-5318
Mfr. Part No.STW11NK100Z
TWD188.00
Each
units
N 8.3 A 1000 V 1.38 Ω TO-247 Through Hole 3 -30 V, +30 V Enhancement 4.5V 3V 230 W Single 1
RS Stock No. 542-9557
Mfr. Part No.IRFBF30PBF
BrandVishay
TWD75.00
Each
units
N 3.6 A 900 V 3.7 Ω TO-220AB Through Hole 3 -20 V, +20 V Enhancement - 2V 125 W Single 1
RS Stock No. 790-4583
Mfr. Part No.DMN1150UFB-7B
TWD8.70
Each (In a Pack of 50)
units
N 1.4 A 12 V 210 mΩ X1-DFN1006 Surface Mount 3 -6 V, +6 V Enhancement 1V - 500 mW Single 1
RS Stock No. 688-7204
Mfr. Part No.IRLB3034PBF
BrandInfineon
TWD86.50
Each (In a Pack of 2)
units
N 343 A 40 V 2 mΩ TO-220AB Through Hole 3 -20 V, +20 V Enhancement 2.5V 1V 375 W Single 1
RS Stock No. 103-2944
Mfr. Part No.BSS123LT1G
TWD1.20
Each (On a Reel of 3000)
units
N 170 mA 100 V 6 Ω SOT-23 Surface Mount 3 -20 V, +20 V Enhancement 2.8V - 225 mW Single 1
RS Stock No. 110-9099
Mfr. Part No.IPW60R190P6FKSA1
BrandInfineon
TWD92.80
Each (In a Pack of 5)
units
N 20 A 650 V 190 mΩ TO-247 Through Hole 3 -30 V, +30 V Enhancement 4.5V 3.5V 151 W Single 1
RS Stock No. 920-6588
Mfr. Part No.STW11NK100Z
TWD159.70
Each (In a Tube of 30)
units
N 8.3 A 1000 V 1.38 Ω TO-247 Through Hole 3 -30 V, +30 V Enhancement 4.5V 3V 230 W Single 1
RS Stock No. 922-8140
Mfr. Part No.BSS138-7-F
TWD1.20
Each (On a Reel of 3000)
units
N 200 mA 50 V 3.5 Ω SOT-23 Surface Mount 3 -20 V, +20 V Enhancement 1.5V - 300 mW Single 1
RS Stock No. 806-3595
Mfr. Part No.FDPF18N50T
TWD88.00
Each (In a Pack of 2)
units
N 18 A 500 V 265 mΩ TO-220F Through Hole 3 -30 V, +30 V Enhancement - 3V 38.5 W Single 1
RS Stock No. 166-1718
Mfr. Part No.FDN357N
TWD4.00
Each (On a Reel of 3000)
units
N 1.9 A 30 V 600 mΩ SOT-23 Surface Mount 3 -20 V, +20 V Enhancement - 1V 500 mW Single 1
RS Stock No. 178-0921
Mfr. Part No.IRFD120PBF
BrandVishay
TWD16.40
Each (In a Tube of 100)
units
N 1.3 A 100 V 270 mΩ HVMDIP Through Hole 4 -20 V, +20 V Enhancement - 2V 1.3 W Single 1
RS Stock No. 166-2664
Mfr. Part No.FDY300NZ
TWD4.70
Each (On a Reel of 3000)
units
N 600 mA 20 V 240 mΩ SOT-523 (SC-89) Surface Mount 3 -12 V, +12 V Enhancement - 0.6V 625 mW Single 1
RS Stock No. 145-8751
Mfr. Part No.IPW50R190CEFKSA1
BrandInfineon
TWD59.60
Each (In a Tube of 30)
units
N 18.5 A 550 V 190 mΩ TO-247 Through Hole 3 -30 V, +30 V Enhancement 3.5V 2.5V 127 W Single 1
RS Stock No. 541-0749
Mfr. Part No.IRFD9110PBF
BrandVishay
TWD31.00
Each
units
P 700 mA 100 V 1.2 Ω HVMDIP Through Hole 4 -20 V, +20 V Enhancement - 2V 1.3 W Single 1
RS Stock No. 671-1074
Mfr. Part No.NDS0610
TWD6.90
Each (In a Pack of 20)
units
P 120 mA 60 V 10 Ω SOT-23 Surface Mount 3 -20 V, +20 V Enhancement - 1V 360 mW Single 1
RS Stock No. 169-7186
Mfr. Part No.DMN1150UFB-7B
TWD2.00
Each (On a Reel of 10000)
units
N 1.4 A 12 V 210 mΩ X1-DFN1006 Surface Mount 3 -6 V, +6 V Enhancement 1V - 500 mW Single 1