MOSFETs

MOSFETs, also known as MOSFET transistors, stands for ’Metal Oxide Semiconductor Field-Effect Transistors’. MOSFETs are transistor devices which are controlled by a capacitor. The "Field-Effect" means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals. It acts very similarly to a switch and is used for switching or amplifying electronic signals.


These semiconductor devices are ICs (integrated circuits) which are mounted onto PCBs. MOSFETs come in a range of standard package types such as DPAK, D2PAK, DFN, I2PAK, SOIC, SOT-223 and TO-220.


What are depletion and enhancement modes?


MOSFET transistors have two modes; depletion and enhancement.
Depletion MOSFETs work like a closed switch. The current passes through when no current is applied. The current flow will stop if a negative voltage is applied.
Enhancement mode MOSFETs are similar to a variable resistor and are generally more popular than the depletion mode MOSFETs. They come in n-channel or p-channel variants.


How do MOSFETs work?


The pins on a MOSFET package are the Source, Gate and Drain. When a voltage is applied between the Gate and the Source terminals, current can pass through from the Drain to the Source pins. When the voltage applied to the Gate changes, the resistance from the Drain to the Source will change too. The lower the voltage applied, the higher the resistance. As the voltage increases, the resistance from the Drain to Source will decrease.
Power MOSFETs are similar to standard MOSFETs but they are designed to handle a higher level of power.


N-Channel vs. P-Channel MOSFETs


MOSFETs are made of p-type or n-type doped silicon.


  • N-Channel MOSFETS contain additional electrons which are free to move around. They are the more popular channel type. N-Channel MOSFETs work when a positive charge is applied to the gate terminal.


  • P-Channel MOSFETS substrate contains electrons and electron holes. P-Channel MOSFETs are connected to a positive voltage. These MOSFETs turn on when the voltage supplied to the Gate terminal is lower than the Source voltage.

Where are MOSFETs used?


MOSFETs are found within many applications, such as microprocessors and other memory components. MOSFET transistors are most commonly used as a voltage-controlled switch within circuits.



Looking for MOSFET Drivers?


...
Read more Read less

Filters

Viewing 1 - 20 of 1145 products
Results per page
Description Price Channel Type Maximum Continuous Drain Current Maximum Drain Source Voltage Maximum Drain Source Resistance Package Type Mounting Type Pin Count Maximum Gate Source Voltage Channel Mode Maximum Gate Threshold Voltage Minimum Gate Threshold Voltage Maximum Power Dissipation Transistor Configuration Number of Elements per Chip
RS Stock No. 168-7631
Mfr. Part No.STF20N65M5
TWD76.50
Each (In a Tube of 50)
units
N 18 A 710 V 190 mΩ TO-220FP Through Hole 3 -25 V, +25 V Enhancement 5V 3V 30 W Single 1
RS Stock No. 920-8742
Mfr. Part No.STW45NM60
TWD339.00
Each (In a Tube of 30)
units
N 45 A 600 V 110 mΩ TO-247 Through Hole 3 -30 V, +30 V Enhancement - - 417 W Single 1
RS Stock No. 714-6800
Mfr. Part No.STW45NM60
TWD385.00
Each
units
N 45 A 600 V 110 mΩ TO-247 Through Hole 3 -30 V, +30 V Enhancement 5V 3V 417 W Single 1
RS Stock No. 783-3087
Mfr. Part No.STF20N65M5
TWD90.40
Each (In a Pack of 5)
units
N 18 A 710 V 190 mΩ TO-220FP Through Hole 3 -25 V, +25 V Enhancement 5V 3V 30 W Single 1
RS Stock No. 168-6982
Mfr. Part No.STF100N10F7
TWD65.30
Each (In a Tube of 50)
units
N 45 A 100 V 8 mΩ TO-220FP Through Hole 3 -20 V, +20 V Enhancement 4V 2V 30 W Single 1
RS Stock No. 786-3625
Mfr. Part No.STF100N10F7
TWD77.20
Each (In a Pack of 5)
units
N 45 A 100 V 8 mΩ TO-220FP Through Hole 3 -20 V, +20 V Enhancement 4V 2V 30 W Single 1
RS Stock No. 920-6588
Mfr. Part No.STW11NK100Z
TWD173.20
Each (In a Tube of 30)
units
N 8.3 A 1000 V 1.38 Ω TO-247 Through Hole 3 -30 V, +30 V Enhancement 4.5V 3V 230 W Single 1
RS Stock No. 486-3108
Mfr. Part No.STW14NK50Z
TWD123.00
Each
units
N 14 A 500 V 380 mΩ TO-247 Through Hole 3 -30 V, +30 V Enhancement 4.5V 3V 150 W Single 1
RS Stock No. 687-5318
Mfr. Part No.STW11NK100Z
TWD204.00
Each
units
N 8.3 A 1000 V 1.38 Ω TO-247 Through Hole 3 -30 V, +30 V Enhancement 4.5V 3V 230 W Single 1
RS Stock No. 168-6238
Mfr. Part No.STW14NK50Z
TWD104.00
Each (In a Tube of 30)
units
N 14 A 500 V 380 mΩ TO-247 Through Hole 3 -30 V, +30 V Enhancement 4.5V 3V 150 W Single 1
RS Stock No. 917-3356
Mfr. Part No.SD2931-10W
TWD2,473.00
Each
units
N 20 A 125 V - M174 Surface Mount 4 -20 V, +20 V Enhancement - - 389 W Single 1
RS Stock No. 178-7463
Mfr. Part No.STL190N4F7AG
TWD27.60
Each (On a Reel of 3000)
units
N 120 A 40 V 2 mΩ PowerFLAT Surface Mount 8 -20 V, +20 V Enhancement 4V 2V 127 W Single 1
RS Stock No. 178-1388
Mfr. Part No.SD2931-10W
TWD2,318.60
Each (In a Tray of 25)
units
N 20 A 125 V - M174 Surface Mount 4 -20 V, +20 V Enhancement - - 389 W Single 1
RS Stock No. 168-8929
Mfr. Part No.STY145N65M5
TWD1,154.20
Each (In a Tube of 30)
units
N 138 A 650 V 15 mΩ Max247 Through Hole 3 -25 V, +25 V Enhancement 5V 3V 625 W Single 1
RS Stock No. 168-6987
Mfr. Part No.STF9N60M2
TWD45.40
Each (In a Tube of 50)
units
N 5.5 A 650 V 780 mΩ TO-220FP Through Hole 3 -25 V, +25 V Enhancement 4V 2V 20 W Single 1
RS Stock No. 786-3671
Mfr. Part No.STF9N60M2
TWD52.00
Each (In a Pack of 5)
units
N 5.5 A 650 V 780 mΩ TO-220FP Through Hole 3 -25 V, +25 V Enhancement 4V 2V 20 W Single 1
RS Stock No. 880-5474
Mfr. Part No.STY145N65M5
TWD1,310.00
Each
units
N 138 A 650 V 15 mΩ Max247 Through Hole 3 -25 V, +25 V Enhancement 5V 3V 625 W Single 1
RS Stock No. 124-1153
Mfr. Part No.STL190N4F7AG
TWD60.00
Each (In a Pack of 5)
units
N 120 A 40 V 2 mΩ PowerFLAT Surface Mount 8 -20 V, +20 V Enhancement 4V 2V 127 W Single 1
RS Stock No. 907-4741
Mfr. Part No.SCT30N120
TWD668.00
Each
units
N 45 A 1200 V 100 mΩ Hip247 Through Hole 3 -10 V, +25 V Enhancement - - 270 W Single 1
RS Stock No. 761-0184
Mfr. Part No.STP80NF12
TWD106.80
Each (In a Pack of 5)
units
N 80 A 120 V 18 mΩ TO-220 Through Hole 3 -20 V, +20 V Enhancement - 2V 300 W Single 1