GPS & GNSS Modules | GPS Receivers | RS
Recently searched

    GNSS & GPS Modules

    GPS stands for Global Positioning System and it uses a constellation of between 24 and 32 earth orbit satellites that transmit precise radio signals, which allow GPS receivers to determine their current location, the time, and their velocity.

    What is a GPS module?

    The GPS module is a mountable receiver chip that can be attached to certain devices to give it GPS tracking and functions

    GPS has several advantages and disadvantages, but what are they?

    Advantages

    • The system is self-calibrating all you need to do is just turn on and use
    • Can be used in the field – doesn't require a laboratory or artificial environment
    • The technology is relatively small (typical GPS system is now no larger than a small mobile phone)
    • Works anywhere on Earth
    • Can give directions
    • Constantly evolving systems for greater accuracy and usability

    Disadvantages:

    • Most systems will last only 8-12 hours before needing a battery recharge
    • A signal can be affected by large buildings

    How do GNSS & GPS Modules work?

    Through the use of the global positioning system, you are able to track your device via satellite which helps determine location, time and velocity on Earth

    Features and benefits of GNSS & GPS Modules

    • Fix status LEDs (to signal to search for satellites, or power conserve status)
    • Tracking enabled with multiple satellites
    • High frequency of location updates
    • High sensitivity logging/tracking
    • A high number of channels to use
    • Incredibly low power usage
    • Low dropout rates
    • Some feature external antenna capabilities
    • FLASH memory installed in some devices
    • Supported BUS interfaces including GPIO, I2C, SBAS and more
    • Small and compact

    GNSS & GPS Module applications

    • Sat Navs / GPS
    • Mobile phones
    • Tablets
    • Smartwatches
    • Laptops
    • Military applications
    • Medical applications

    17 Products showing for GNSS & GPS Modules

    STMicroelectronics
    I2C, UART
    -
    -156dBm
    -163dBm
    16.0 x 12.2 x 2.42mm
    -
    -
    -
    -
    -
    STMicroelectronics
    I2C, UART
    -
    -156dBm
    -163dBm
    16.0 x 12.2 x 2.42mm
    -
    -
    -
    -
    -
    Nisshinbo Micro Devices
    -
    -
    +27dBm
    -15dBm
    0.63 x 2.5 x 2.5mm
    -
    -
    -
    -
    -
    Quectel
    UART
    33
    -148dBm
    -165dBm
    18.4 x 18.4 x 6.45mm
    6.45mm
    18.4mm
    +85 °C
    -40 °C
    18.4mm
    DFRobot
    -
    56
    160dBm
    -162dBm
    -
    -
    -
    -
    -
    -
    Quectel
    UART
    22
    -148dBm
    -165dBm
    10.1 x 9.7 x 2.5mm
    2.5mm
    10.1mm
    +85 °C
    -40 °C
    9.7mm
    DFRobot
    -
    56
    160dBm
    -162dBm
    38 x 49 x 16mm
    -
    -
    -
    -
    -
    Quectel
    UART
    22
    -148dBm
    -165dBm
    16 x 16 x 6.45mm
    6.45mm
    16mm
    +85 °C
    -40 °C
    16mm
    STMicroelectronics
    I2C, UART
    -
    -156dBm
    -163dBm
    16.0 x 12.2 x 2.42mm
    -
    -
    -
    -
    -
    ADAFRUIT INDUSTRIES
    -
    66
    -145dBm
    -165dBm
    -
    5.98mm
    30.5mm
    -
    -
    -
    ADAFRUIT INDUSTRIES
    I2C
    66
    -145dBm
    -165dBm
    35 x 25.5 x 6.5mm
    6.5mm
    35mm
    -
    -
    25.5mm
    STMicroelectronics
    GPIO, I2C, UART
    24
    -156dBm
    -163dBm
    16.0 x 12.2 x 2.42mm
    -
    -
    -
    -
    -
    Nisshinbo Micro Devices
    -
    -
    +27dBm
    -15dBm
    0.63 x 2.5 x 2.5mm
    -
    -
    -
    -
    -
    Quectel
    UART
    33
    -148dBm
    -165dBm
    10.1 x 9.7 x 2.5mm
    2.5mm
    10.1mm
    +85 °C
    -40 °C
    9.7mm
    STMicroelectronics
    GPIO, I2C, UART
    24
    -156dBm
    -163dBm
    16.0 x 12.2 x 2.42mm
    -
    -
    -
    -
    -
    STMicroelectronics
    GPIO, I2C, UART
    24
    -156dBm
    -163dBm
    16.0 x 12.2 x 2.42mm
    -
    -
    -
    -
    -
    Nisshinbo Micro Devices
    -
    -
    +27dBm
    -15dBm
    0.63 x 2.5 x 2.5mm
    -
    -
    -
    -
    -
    Results per page