Timer Relays | Time Delay Relays | RS
Recently searched

    Timer Relays

    What are Timer Relays?

    A Timer Relay is a control relay with a time delay function built in. They serve as a combination of an electromechanical output relay and a control circuit, in which contacts can be opened or closed before or after a pre-selected timed interval. Relays can be normally open or normally closed and can be used to delay timed functions from milliseconds to hours or even days.

    Timer Relay or Electromechanical Relay?

    The difference between the timer relay and electromechanical relay is that when the output contacts open or close. On a conventional Control Relay, the contacts are opened or closed when a voltage is applied and removed from the coil, however, for timer relays the contacts will open or close before or after an intentional time period. When choosing the right Timer Relay, it is important to consider the kind of delay required for your application.

    What are the Types of Timer Relays?

    The most common timing function of Delay Relay are:

    • On Delay (Time delay starts on the application of voltage)
    • Off Delay (When a voltage is applied the relay is ready to accept a trigger)
    • Single Shot (One-shot)
    • Interval On (Interval) and Flasher (On First / Off First)
    • Repeat Cycle (When a voltage is applied the relay contacts change state and the timer starts)

    When designing your application, it is important to understand the difference between the types of the Timer Delay Relays, considering what should initiate the delay and if it should start at the same time as the application, as well as when the voltage is released. More information can be found in our Timer Relays Guide

    Timer Relays are triggered/initiated by either:

    • Voltage being applied or
    • The closing or opening of a trigger signal

    Applications of Timer Relays

    Delay Relays are typically used in industrial applications and OEM equipment play an important role for many industrial processes such as small panel or sub-panels requirements.

    • Lighting circuits
    • Motor start control
    • Sensitive equipment
    • Safety control
    • Conveyor belt sequence delay

    Browse the broad range of Timer Relays RS have to offer and order today for fast delivery.

    940 Products showing for Timer Relays

    Schneider Electric
    110 → 230V ac/dc
    Panel Mount
    -
    3 → 60min
    -
    Single
    -
    -
    10A
    230V ac/dc
    -
    Screw
    110V ac/dc
    External
    -
    Yes
    Green Premium
    -
    62mm
    +60°C
    0.01A
    Harmony XB5
    Hager
    230V ac
    DIN Rail
    One Shot
    3 → 600s
    1
    Multi Function
    SPST
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    24 - 240V ac/dc
    DIN Rail
    Clock Generator
    0.05 - 360000s
    1
    2
    SPDT
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ZRTAK
    Siemens
    12 → 240V
    Snap-On Rail Mount
    Interval
    0.05 → 100h
    1
    13
    SPDT
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Omron
    12V dc
    Plug In
    Flicker OFF Start, Flicker ON Start Selectable by DIP Switch, Interval, ON Delay
    0.1 s → 10min
    2
    Multi Function
    DPST-NO
    Minutes, Seconds
    3A
    250V ac
    DPST-NO
    Socket
    -
    External
    12.8mm
    -
    -
    53.4mm
    31.2mm
    +55°C
    -
    H3RN
    Sensata / Crydom
    180 → 240V ac/dc
    DIN Rail
    Delay ON Make
    0.1 s → 100h
    2
    Single
    SPST
    Hours, Minutes, Seconds
    6A
    240V ac/dc
    Solid State
    Screw
    180V ac/dc
    External
    11mm
    -
    -
    83mm
    87.7mm
    +80°C
    150mA
    SeriesOneDR
    Omron
    100 → 240 V ac, 12 → 48V dc
    Panel Mount, Surface Mount
    ON Delay
    1 s → 99.59min
    1
    Single
    SPDT
    Minutes, Seconds
    3A
    48 V dc, 240V ac
    SPDT
    PCB Pin
    12 V dc, 100V ac
    External
    48mm
    -
    -
    97.6mm
    48mm
    +55°C
    -
    H5CN
    Eaton
    110 → 127V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    IZMX/INX
    ATC
    24 → 240 V ac/dc, 24 V dc
    Surface Mount
    Interval
    1 s → 50 h
    2
    2
    DPDT
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    409B
    Schneider Electric
    -
    DIN Rail
    -
    -
    -
    -
    SPDT
    -
    -
    -
    -
    -
    -
    -
    18mm
    Yes
    Green Premium
    -
    66mm
    +55°C
    -
    IRTB
    Omron
    100 → 240V ac
    Panel Mount
    Cumulative, Interval, ON/OFF Duty Adjustable Flicker, Power ON Delay, Repeat Cycle, Signal OFF Delay, Signal ON Delay, Stopwatch
    0.001 s → 9999h
    1
    Multi Function
    -
    Hours, Seconds
    -
    -
    SPDT
    11-Pin Connector
    -
    External
    48mm
    -
    -
    63.7mm
    48mm
    +55°C
    -
    H5CX
    Siemens
    240V ac/dc
    DIN Rail
    Multifunction
    0.05 → 100h
    1
    Multi Function
    SPST
    Seconds
    1A
    240V ac/dc
    NO
    Push In
    12V ac/dc
    External
    17.5mm
    -
    -
    91.6mm
    100mm
    +60°C
    1A
    3RP25
    Carlo Gavazzi
    24 → 240 V ac, 24V dc
    DIN Rail
    Delay ON, Delay ON Release, Double Interval, Interval, Interval On Trigger Open, Symmetrical Recycler OFF, Symmetrical Recycler ON
    0.1 s → 100h
    2
    Multi Function
    SPDT
    Hours, Minutes, Seconds
    8A
    -
    SPDT
    Screw
    -
    External
    22.5mm
    -
    -
    83.5mm
    99.5mm
    +60°C
    -
    -
    Dold
    110 → 240V ac
    DIN Rail
    Continuous
    0.5 → 10min
    1
    Single
    SPDT
    Minutes, Seconds
    4A
    240V ac
    SPDT
    Screw
    110V ac
    External
    22.5mm
    -
    -
    97mm
    84mm
    +60°C
    -
    BC7933N
    Omron
    200 → 240V ac
    DIN Rail
    Power OFF Delay
    1 → 120s
    2
    Single
    SPDT
    Seconds
    5A
    30 V dc, 250V ac
    SPDT
    Screw
    -
    External
    90mm
    -
    -
    100mm
    17.5mm
    +60°C
    -
    H3DT
    Siemens
    230V ac
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    3VA
    Siemens
    24V dc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    3VA
    Carlo Gavazzi
    24 → 240V ac/dc
    Plug In
    Asymmetrical Recycler with Pulse Start
    0.1 s → 100h
    2
    Multi Function
    SPDT
    Hours, Minutes, Seconds
    8A
    -
    SPDT
    Plug In
    -
    External
    94mm
    -
    -
    80mm
    36mm
    +60°C
    -
    -
    Allen Bradley
    4 → 48V dc
    DIN Rail
    Interval (One Shot)
    0.1 to 10h
    2
    Multi Function
    DPDT
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    700-SCNY
    Omron
    200 → 230V ac
    Plug In
    Time Limit Operation
    2 → 60s
    8
    Single
    -
    Seconds
    5A
    230V ac
    DPDT
    8-Pin Connector
    200V ac
    External
    28mm
    -
    -
    56.6mm
    21.5mm
    +50°C
    -
    H3Y-2
    Results per page