Safety Relays | RS
Recently searched

    Safety Relays

    A safety relay is an automation device that monitors for potential errors or faults in machinery or plants and works to prevent injury and reduce risk. If an error occurs, the safety relay initiates the appropriate response to reduce the risk and bring the environment back to a safe, acceptable level.Monitoring processes using safety relays protects both the machinery and the employees, prevents potentially expensive maintenance and equipment replacement, and reduces risk of human injury. Example functions include initiating a controlled pause in machinery or equipment to safely stop movement until an obstacle is removed. They can also be used as an emergency stop mechanism, switching off the power to particular machinery or plants until it is safe to resume power and continue.

    What types of safety relays are there?

    Safety relays can be single function or multi-function. Single function relays monitor for a specific type of activity and are programmed individually to monitor their respective tasks. Multi-function safety relays can monitor different functions and can be used in place of several single function, individual units to monitor the same number of activities. The benefits of using multi-function relays include simpler installation and less wiring as fewer individual units are needed. This also makes more economical use of panel space, additionally giving greater flexibility to make changes within the design or panel as fewer units need to be removed or repositioned.

    Where are safety relays used?

    Safety relays are found across many industries where automation is used within a process or for a whole process. Anyone can integrate a safety relay within a circuit to create a safety circuit without any specific training. They are often found in the following control devices:Two hand controls, Movable guards, Light curtains, light barriers and light grids, Magnetic switches, Safety mats and pressure sensitive mats, Three position devices, Non-contact safety sensors, Safety switches, Emergency stop buttons

    611 Products showing for Safety Relays

    Schneider Electric
    -
    48 → 240V ac/dc
    1
    5
    Expansion Module
    4
    -
    Harmony XPS/ Preventa XPS
    -
    -
    -
    Screw
    -
    Yes
    Green Premium
    120mm
    -
    -
    XPSU
    22.5mm
    Phoenix Contact
    -
    24V dc
    2
    1
    Safety Monitoring
    -
    -
    PSRmini
    -
    -
    3
    Screw
    -
    -
    -
    93mm
    ATEX, IECEx
    -
    PSR-PS22
    102.5mm
    Eaton
    -
    24V ac/dc
    1
    4
    Emergency Stop
    -
    Automatic & Manual
    Electronic Safety Relays
    4
    e
    3
    Screw
    CE, CSA, UL
    -
    -
    99mm
    -
    -
    ESR5
    114.5mm
    ABB Jokab
    Configurable
    24V dc
    2
    4
    Safety Monitoring
    3
    Multi-Reset
    Sentry
    4
    e
    3
    Screw
    -
    -
    -
    120mm
    -
    -
    SSR10
    120mm
    Wieland
    -
    24V ac/dc
    1
    2
    Safety Monitoring
    -
    Manual
    safeRELAY
    2
    d
    2
    Screw
    -
    -
    -
    91.5mm
    -
    -
    SNO 1012
    22.5mm
    Bernstein AG
    Configurable
    24V ac/dc
    1
    4
    Two Hand Control
    3
    -
    -
    -
    -
    -
    Screw
    -
    -
    -
    114.5mm
    -
    -
    SCR
    99mm
    Weidmüller
    -
    24V dc
    -
    -
    -
    -
    -
    SAFESERIES
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SCS
    -
    Eaton
    -
    24V ac/dc
    2
    2
    Two Hand Control
    -
    Automatic & Manual
    Electronic Safety Relays
    4
    e
    3
    Screw
    -
    -
    -
    99mm
    -
    -
    ESR5
    114.5mm
    Phoenix Contact
    -
    24V dc
    2
    2
    Emergency Stop
    -
    Manual
    PSRmini
    4
    e
    3
    -
    DIN EN 50178
    -
    -
    114.5mm
    -
    -
    PSR-MC72
    12.5mm
    Pilz
    -
    48 → 240V ac/dc
    2
    3
    Two Hand Control
    1
    Monitored
    PNOZsigma
    3
    e
    3
    Screw
    -
    -
    -
    120mm
    -
    -
    PNOZ s6
    22.5mm
    Pilz
    -
    24V ac/dc
    1, 2
    2
    Emergency Stop
    -
    Automatic, Manual, Monitored
    PNOZ X
    3
    e
    3
    Screw
    -
    -
    -
    121mm
    -
    -
    PNOZ X5
    22.5mm
    Pilz
    -
    110V ac
    1
    2
    Emergency Stop
    -
    Automatic, Manual, Monitored
    PNOZ X
    2
    e
    3
    Screw
    -
    -
    -
    121mm
    -
    -
    PNOZ X7
    22.5mm
    Pilz
    -
    24V dc
    2
    2
    Emergency Stop
    -
    Automatic & Manual
    PNOZsigma
    4
    e
    -
    Cage Clamp
    -
    -
    -
    120mm
    -
    -
    PNOZ s5 C
    22.5mm
    Phoenix Contact
    -
    24V dc
    2
    6
    Emergency Stop
    -
    -
    PSRclassic
    4
    e
    3
    Screw
    -
    -
    -
    114.5mm
    -
    -
    PSR-SCP-24DC/ESD/5X1/1X2/300
    45mm
    Phoenix Contact
    -
    250V
    -
    -
    -
    1
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    -
    24V dc
    2
    1
    3-Phase Motor Monitoring
    1
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    PSR-MM25
    -
    Wieland
    -
    230V ac
    2
    3
    Safety Monitoring
    1
    Manual, Monitored
    safeRELAY
    4
    e
    -
    Screw
    -
    -
    -
    96.5mm
    -
    -
    SNA 4063K
    114mm
    Siemens
    Configurable
    24V dc
    1
    -
    Time Delay
    -
    Automatic, Monitored
    SIRIUS
    4
    e
    3
    Cage Clamp
    -
    -
    -
    122mm
    -
    -
    3SK1
    22.5mm
    Eaton
    -
    24V dc
    2
    -
    Emergency Stop
    -
    -
    ESR5
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    EP-4010
    -
    Pilz
    -
    24V dc
    -
    -
    Expansion Module
    -
    -
    PNOZsigma
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    PNOZ s7 C
    -
    Results per page