High Frequency (HF), RF Relays & Switches | RS
Recently searched

    HF & RF Relays

    HF (high frequency) and RF (radio frequency) relays utilise radio signals to perform switching functions. These relays are found in lots of applications, including computers, testing equipment and radio broadcast systems. They're needed to handle the high voltages that often come with high frequencies, which standard relays cannot manage. RS have HF & RF relays from industry-leading brands such as Panasonic, Omron, TE Connectivity and Teledyne.

    What are HF and RF relays used for?

    The frequencies used in electronic devices are continually increasing and high-frequency relays provide a way to isolate circuits in a high-frequency environment. High-frequency relays can be used in any application where an electronic signal is being produced at a very high frequency. This includes communications equipment, as well as computers and industrial machinery.

    RF relays are specifically used in radio applications, often in testing equipment as well as radio broadcasting devices. RF relays are essential in activating the separate circuit systems in radios that are used for transmitting and receiving.

    Types of HF and RF relays

    High frequency and RF relays can be built with special features. For instance, they can be made flux resistant, immersion cleanable, wash tight or designed for low power consumption. Solid-state versions of these relays are also available.

    134 Products showing for HF & RF Relays

    Omron
    -
    1GHz
    1310Ω
    HF Relay
    100 mΩ
    0.2dB
    20dB
    -
    -
    DPDT
    12V dc
    Surface Mount
    -
    -
    -
    TE Connectivity
    -
    -
    1.029 kΩ
    HF Relay
    100 mΩ
    0.03 And 0.33 dB
    18.8 And 37 dB
    -
    -
    SPST
    12V dc
    PCB Mount
    -
    140mW
    Gold Plated
    TE Connectivity
    -
    -
    64 Ω
    RF Relay
    50 mΩ
    0.03 And 0.33 dB
    18.8 And 37 dB
    -
    -
    DPDT
    3V dc
    PCB Mount
    -
    -
    -
    TE Connectivity
    -
    -
    90 Ω
    RF Relay
    50 mΩ
    0.03 And 0.33 dB
    18.8 And 37 dB
    -
    -
    DPDT
    3V dc
    PCB Mount
    -
    -
    -
    TE Connectivity
    -
    -
    58 Ω
    RF Relay
    50 mΩ
    0.03 And 0.33 dB
    18.8 And 37 dB
    -
    -
    DPDT
    2.4V dc
    PCB Mount
    -
    -
    -
    Teledyne
    Latching
    6GHz
    61 Ω
    RF Relay
    150 mΩ
    -
    -
    -
    -
    DPDT
    5V dc
    Surface Mount
    28V dc
    410mW
    Gold Plated
    Teledyne
    -
    -
    400 Ω
    RF Relay
    150 mΩ
    -
    -
    -
    -
    DPDT
    12V dc
    PCB Mount
    28V dc
    360mW
    Gold Plated
    TE Connectivity
    -
    -
    250 Ω
    RF Relay
    50 mΩ
    0.03 And 0.33 dB
    18.8 And 37 dB
    -
    -
    DPDT
    5V dc
    PCB Mount
    -
    -
    -
    TE Connectivity
    -
    -
    2.88 kΩ
    RF Relay
    50 mΩ
    0.03 And 0.33 dB
    18.8 And 37 dB
    -
    -
    DPDT
    24V dc
    PCB Mount
    -
    -
    -
    TE Connectivity
    -
    -
    810 Ω
    RF Relay
    50 mΩ
    0.03 And 0.33 dB
    18.8 And 37 dB
    -
    -
    DPDT
    9V dc
    PCB Mount
    -
    -
    -
    TE Connectivity
    -
    -
    58 Ω
    RF Relay
    50 mΩ
    0.03 And 0.33 dB
    18.8 And 37 dB
    -
    -
    DPDT
    2.4V dc
    PCB Mount
    -
    -
    -
    TE Connectivity
    -
    -
    23 Ω
    RF Relay
    50 mΩ
    0.03 And 0.33 dB
    18.8 And 37 dB
    -
    -
    DPDT
    1.5V dc
    PCB Mount
    -
    -
    -
    TE Connectivity
    -
    -
    178 Ω
    HF Relay
    -
    -
    -
    1.45 @ 900MHz
    50 Ω, 75Ω
    SPDT
    5V dc
    Surface Mount
    220 V dc, 250V ac
    140mW
    Gold Plated
    Panasonic
    Latching
    3GHz
    101.3Ω
    HF Relay
    100 mΩ
    0.5 dB @ 3 GHz
    30 dB @ 3 GHz
    1.4 @ 3 GHz
    75Ω
    SPDT
    4.5V dc
    PCB Mount
    -
    200mW
    Gold Plated
    Results per page