Hole Saws, Core Drill Bits, Arbors & Pilot Drills | RS
Recently searched

    Hole Saws & Core Drill Bits

    Hole saw and core drill bits are great for creating holes bigger than standard drill bits. Used across many applications and materials, hole saws are able to more rapidly cut large holes as there is less material that needs to be removed.

    What is a Hole Saw?

    Hole saws are typically made up of 3 parts, an arbor, a central drill bit and the hole saw cylinder itself. An arbor or mandrill is the main body attachment that is used with a hole saw to secure it to the centre drill bit as well as to the drill itself. The arbor shaft is fixed into the chuck of the drill and the hole saw is attached to the arbor typically by being screwed on.

    The centre of the arbor typically has a central hole to receive a drill bit that is fixed into place via a grub screw. This drill bit is used to create a small, central pilot-style hole that allows the user to keep the drill steady when the hole saw cylinder starts to cut. Due to the way a hole saw cuts, without the central drill, it is very difficult to keep the drill steady and work safely.

    Alternatively, if the hole saw is being used in a fixed drill such as a pillar drill where both the drill and the workpiece are in fixed positions, the central drill bit may not be necessary.

    Where can I use a Hole Saw?

    Hole saws and core drill bits are the ideal solution in a wide range of applications. Whether in a professional workshop, on a busy job site or just for the average DIY'er, hole saws provide a tool that is invaluable.

    Different saws and bits are suitable for different materials so always ensure the hole saw or core drill you have is suitable for the material you are working with but with suitable options for wood, metal, masonry, plastic and so many more, there is always an option available.

    Some hole saws and core drill bits even include a built-in central spring to push any material out that has been cut to aid you in both ease of working and huge time-saving. Always ensure your hole saw or core drill is free from any previously cut material to work in the safest way possible.

    294 Products showing for Hole Saws & Core Drill Bits

    Starrett
    -
    98mm
    Hole Saw
    HSS
    38mm
    1
    -
    -
    Starrett
    -
    67mm
    Hole Saw
    Steel
    54mm
    1
    -
    -
    Starrett
    Arbor Included
    29mm
    Hole Saw
    HSS
    13mm
    1
    -
    -
    CK
    Arbor Included
    38mm
    Hole Saw
    Alloy Steel
    -
    -
    -
    -
    Starrett
    -
    -
    Hole Saw Cowl
    -
    -
    1
    -
    -
    Bahco
    Arbor Included
    22 → 64mm
    Hole Saw
    Bi-metal
    38mm
    -
    -
    -
    Virax
    -
    127mm
    Hole Saw
    Bi-metal
    -
    -
    -
    -
    CK
    Arbor Included
    40mm
    Hole Saw
    Alloy Steel
    -
    -
    -
    -
    Lenox
    -
    68mm
    Hole Saw
    Bi-metal
    -
    1
    -
    -
    Tivoly
    -
    32mm
    -
    High Speed Steel
    32mm
    -
    -
    -
    SAM
    -
    54mm
    Hole Saw
    -
    30mm
    -
    -
    -
    Bosch
    -
    38mm
    Hole Saw
    Bi-metal
    44mm
    -
    -
    -
    Starrett
    -
    102mm
    Hole Saw
    HSS
    38mm
    1
    -
    Hole Saw
    CK
    Arbor Included
    25mm
    Hole Saw
    Alloy Steel
    -
    -
    -
    -
    Starrett
    -
    35mm
    Hole Saw
    HSS
    -
    1
    -
    -
    Blu Mol
    Arbor Included
    16mm
    Core Drill Bit
    Tungsten Carbide
    4.5mm
    1
    3/8 in
    Hole Cutter
    Starrett
    -
    21mm
    Hole Saw
    HSS
    38mm
    1
    -
    -
    Schneider Electric
    -
    67mm
    Hole Saw
    PP
    40mm
    -
    -
    -
    Tivoly
    -
    18mm
    Saw Drill Bit
    High Speed Steel
    -
    -
    -
    -
    Bosch
    Arbor Included,Bimetal
    20 → 64mm
    Hole Saw Set
    Bi-material
    40mm
    8
    -
    Hole Saw
    Results per page